CSI-SGFE-ccc-UFFR-p Datasheet by Linx Technologies Inc.

View All Related Products | Download PDF Datasheet
ITEM DESCRIPTION MATERIAL FINISH A U,FL PLUG BRASS GOLD 0‘24 SEALED SMA FEM ’ [60] A INITIAL RELEASE OF LINx INTERNAL DRAWING IBVAUGVI ULKHEAD MOU GOLD UPDATED NOTES TO ADD TORQUE SPECIFICATIONS AND CONNECTOR f B PACKAQNG INSTRUCTIONS, ADDED MOUNTING HOLE: 27VOC'H ADDED ,5 PART NUMBERS, UPDATED DIMENSIONS GRAY (Z5016 7i+ D NUT BRASS GOLD [55] E WASHER BRASS GOLD F O-RING Si RUBBER BLACK RECOMMENDED EAT SHRIN TUBING BLACK MOUNTING HOLE SEE PART NUMBER TABLE 0'47 0'23 [12.0] 008 [2-1] - fl H 031 @040 (€905.16 \@ [8‘0] [102] ‘ 1/4-36UNS-ZB 1/4-36UNS-2A NOTES: (UNL OTHERWISE SPECIFIED) THREADS THREADS 1. ALL DIM ONS ARE IN INCHES [mm], 2. DIMENS APPLY AFTER FINISHING. 3. MANUF E TO BE COMPLIANT WITH EU ROHS DIRECTIVE, USE MATER AT DO NOT CONTAIN REACH SUBSTANCES OF VERY HIGH C >1000ppm, AND USE DRC CONFLICT-FREE SOURC IALS. MINIM C635: PART NUMBER CABLE LENGTH _ IN A A A CSI-SGFE-1oo-UFFR 100mm i 15mm CSI-SGFE-zoo-UFFR 200mm i 3I0mm CSI-SGFE-3oo-UFFR 300mm i 4I5mm 6' 20 CSI-SGFE-lOO-UFFR-B 100mm i 15mm 7. T CSI-SGFE-zoo-UFFR-B 200mm i 3I0mm CSl-SGFE-SOO-UFFR-B 300mm i 45mm NO DISCLOSURE OR REP AC WARNING: RAWING CONTAINS PRDPR L. ° ' ’ ' 159 ORT LANE OPERTYDFLINXTECHNO Inx MERLIN, OR 97532 T'TED, IN WHOLE OR IN TITLE: ERMISSION OF LINx TE AIN DESIGNATED AGENTS, CAB MATERIAL INTERPRET DIMENSIONS AND PRoIEcnoN 0 Tom/mas mm; m s, BLKH D SM SURFACE FINISH JANGLES :1‘ SIZE DWG_ N0. REV ToLERANcEs x 1 1 xx :01 xxx :005 m B CSI—SGFE-CCC-UFFR—p B J
SEE PART NUMBER TABLE
0.47
12.0
0.23
5.8
0.08
2.1
A
B
C
G
1/4 - 36UNS - 2A
THREADS
H
0.31
8.0
D
1/4 - 36UNS - 2B
THREADS
0.40
10.2
E
0.36
9.1
F
88
0.26
6.5
0.24
6.0
NOTES: (UNLESS OTHERWISE SPECIFIED)
1. ALL DIMENSIONS ARE IN INCHES [mm].
2. DIMENSIONS APPLY AFTER FINISHING.
3. MANUFACTURE TO BE COMPLIANT WITH EU RoHS DIRECTIVE, USE
MATERIALS THAT DO NOT CONTAIN REACH SUBSTANCES OF VERY
HIGH CONCERN >1000ppm, AND USE DRC CONFLICT-FREE
SOURCED MATERIALS.
4. MINIMUM FREQUENCY RANGE: DC TO 3GHz.
5. CABLE ASSEMBLY SPECIFICATIONS;
- CHARACTERISTIC IMPEDANCE: 50Ω ± 3Ω
- INSERTION LOSS: 100mm - 0.34√f IN GHz TYP.
200mm - 0.56√f IN GHz TYP.
300mm - 0.73√f IN GHz TYP.
6. CONNECTOR TO BE APPLIED IN ACCORDANCE WITH CONNECTOR
SUPPLIER RECOMMENDED PROCEDURE.
7. TORQUE SPECIFICATIONS:
- BULKHEAD MOUNTING NUT TORQUE: 7 TO 10 in-lbs.
- RECOMMENDED MATING TORQUE: 7 TO 10 in-lbs.
8
CONNECTORS TO BE ORIENTED WITH U.FL CONNECTOR MATING
FACE 90° CLOCKWISE FROM BULKHEAD CONNECTOR THREAD
FLAT FACE, AS SHOWN.
9
INSTALL O-RING (ITEM F), WASHER (ITEM E) AND NUT (ITEM D)
ONTO CONNECTOR BODY (ITEM B).
10
- B PART NUMBERS ONLY: SHIP O-RINGS (ITEM F), WASHERS (ITEM E)
AND NUTS (ITEM D) IN SEPARATE BAGS OF 100 PIECES EACH.
9 9 9
10 10 10
-B ONLY -B ONLY -B ONLY
RECOMMENDED
MOUNTING HOLE
REVISIONS
REV
DESCRIPTION
DATE
APPV
A
INITIAL RELEASE OF LINX INTERNAL DRAWING
18-AUG-17
CLL
B
UPDATED NOTES TO ADD TORQUE SPECIFICATIONS AND
PACKAGING INSTRUCTIONS; ADDED MOUNTING HOLE;
ADDED "-B" PART NUMBERS; UPDATED DIMENSIONS
27-OCT-17
CLL
ITEM
DESCRIPTION
MATERIAL
FINISH
A
U.FL PLUG
BRASS
GOLD
B
SEALED SMA FEM.
BULKHEAD MOUNT
CONNECTOR
BRASS
GOLD
C
CABLE
1.13mm COAXIAL
GRAY
D
NUT
BRASS
GOLD
E
WASHER
BRASS
GOLD
F
O-RING
Si RUBBER BLACK
G
HEAT SHRINK
TUBING
POLYOLEFIN
BLACK
PART NUMBER
CABLE LENGTH
CSI-SGFE-100-UFFR
100mm ± 1.5mm
CSI-SGFE-200-UFFR
200mm ± 3.0mm
CSI-SGFE-300-UFFR
300mm ± 4.5mm
CSI-SGFE-100-UFFR-B
100mm ± 1.5mm
CSI-SGFE-200-UFFR-B
200mm ± 3.0mm
CSI-SGFE-300-UFFR-B
300mm ± 4.5mm
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
PROJECTION:
FINISH:
MATERIAL:
DT: 18-AUG-17
DT: 26-JUL-17
ENGR:
D.VARATHARAJAN
DRAWN: B.MURPHY
INTERPRET DIMENSIONS AND
TOLERANCES PER ASME Y14.5.
TOLERANCES: .X
.1 .XX
.01 .XXX
.005
ANGLES:
1
SURFACE FINISH:
32
159 ORT LANE
MERLIN, OR 97532
BLKHD SMA, 1.13mm CBL
CABLE ASSEMBLY, U.FL TO FEM.
B
CSI-SGFE-ccc-UFFR-p
DO NOT SCALE DRAWING
REV
DWG. NO.
SIZE
TITLE:
B
SCALE: 2.5:1
LDCFDFB_C
SHEET 1 OF 1
WARNING
:
THIS DRAWING CONTAINS PROPRIETARY INFORMATION
THAT IS THE SOLE PROPERTY OF LINX TECHNOLOGIES, AND SHALL BE
TREATED AS SUCH. NO DISCLOSURE OR REPRODUCTION OF THIS
DOCUMENT IS PERMITTED, IN WHOLE OR IN PART, WITHOUT THE
EXPRESS WRITTEN PERMISSION OF LINX TECHNOLOGIES OR ITS
DESIGNATED AGENTS.

Products related to this Datasheet

CBL ASSY SMA-UMCC 3.937"
CBL ASSY SMA-UMCC 7.874"
CBL ASSY SMA-UMCC 3.937"
CBL ASSY SMA-UMCC 7.874"
CBL ASSY SMA-UMCC 11.811"
CBL ASSY SMA-UMCC 11.811"