CSI-RGFI-ccc-UFFR-p Datasheet by Linx Technologies Inc.

View All Related Products | Download PDF Datasheet
ITEM DESCRIPTION MATERIAL FINISH (D A U.FL PLUG BRASS GOLD [80] [10.2] SEALED RP-SMA FEM, BULKHEAD MOUNT BRASS GOLD CONNECTOR 1/4 - 36UN5 - 25 1 13mm THREADS CABLE COAXIAL GRAY D NUT BRASS GOLD E WASHER BRASS GOLD F O-RING SI RUBBER BLACK HEAT SHRINK TUBING POLYOLEFIN BLACK a SEE PART NUMBER TABLE A A—B ONLY [9.1] A INITIAL RELEASE OF LINX INTERNAL DRAWING UPDATED NOTES TO ADD TORQUE SPECIFICATIONS A B PACKAGING INSTRUCTIONS: ADDED MOUNTING HO ADDDED “75“ PART NUMBERS: UPDATED DIMENSIONS BA A—B ONLY NOTES: (UNLESS OTHERWISE SPECIFIED) 1. ALL DIMENSIONS ARE IN INCHES [mm]. 2. DIMENSIONS APPLY AFTER FINISHING. 3. MANUFACTURE TO BE COMPLIANT WITH EU RoHS DIRECTIVE, USE MATERIALS THAT DO NOT CONTAIN REACH SUBSTANCES OF VERY HIGH CONCERN >1000ppm, AND USE DRC CONFLICT-FREE SOURCED MATERIALS. MINIMUM FREQUENCY RANGE: DC TO BGHL CABL - C -| 0.41 .— [10.5] 0.24 0.09 [6.0] [2.2] IIIIIII II "II W L l L Lmlfl “I II I II III III B 8 PART NUMBER CABLE LENGTH CSI-RGFI-lOO-UFFR 100mm: 1.5mm CSI-RGFI-ZOO-UFFR 200mm t 3.0mm CSI-RGFI-SOO-UFFR 300mm t 4.5mm CSI-RGFI-lOO-UFFR-B 100mm: 1.5mm CSI-RGFI-ZOO-UFFR-B 200mmt3.0mm CSI-RGFI-300-UFFR-B 300mmt4.5mm WARNING: RAWING CONTAINS PROPR o o n o - 159 ORT LANE OPERTY OF LINx TECHNO NO DISCLOSURE OR REP lnx MERLIN, OR 97532 T'IED, IN WHOLE OR IN TITLE: ERMISSION 0F LIN>< te="" designated="" agents.="" cab="" material="" interpretdimensidnsand="" projection="" ram/mas="" mm;="" m="" s,="" blkh="" d="" rp="" bl="" sumcg="" finish="" vangles="" ;1~="" tolerances="" x="" g="" 1="" xx="" :01="" xxx="" :ods="" size="" dwg.="" no.="" rev="" m="" b="" csi—rgfi—ccc—uffr-p="" b="" j="">
SEE PART NUMBER TABLE
0.09
2.2
0.41
10.5
A
B
C
G
88
1/4 - 36UNS - 2B
THREADS
H
0.31
8.0
1/4 - 36UNS - 2B
THREADS
D
0.40
10.2
E
0.36
9.1
F
0.24
6.0
0.26
6.5
NOTES: (UNLESS OTHERWISE SPECIFIED)
1. ALL DIMENSIONS ARE IN INCHES [mm].
2. DIMENSIONS APPLY AFTER FINISHING.
3. MANUFACTURE TO BE COMPLIANT WITH EU RoHS DIRECTIVE, USE
MATERIALS THAT DO NOT CONTAIN REACH SUBSTANCES OF VERY
HIGH CONCERN >1000ppm, AND USE DRC CONFLICT-FREE
SOURCED MATERIALS.
4. MINIMUM FREQUENCY RANGE: DC TO 3GHz.
5. CABLE ASSEMBLY SPECIFICATIONS;
- CHARACTERISITIC IMPEDANCE: 50Ω ± 3Ω
- INSERTION LOSS: 100mm - 0.34√f IN GHz TYP.
200mm - 0.56√f IN GHz TYP.
300mm - 0.73√f IN GHz TYP.
6. CONNECTORS TO BE APPLIED IN ACCORDANCE WITH CONNECTOR
SUPPLIER RECOMMENDED PROCEDURE.
7. TORQUE SPECIFICATIONS:
- BULKHEAD MOUNTING NUT TORQUE: 7 TO 10 in-lbs.
- RECOMMENDED MATING TORQUE: 7 TO 10 in-lbs.
8
CONNECTORS TO BE ORIENTED WITH U.FL CONNECTOR MATING
FACE 90° CLOCKWISE FROM BULKHEAD CONNECTOR THREAD
FLAT FACE, AS SHOWN.
9
INSTALL O-RING (ITEM F), WASHER (ITEM E) AND NUT (ITEM D) ONTO
CONNECTOR (ITEM B).
10
-B PART NUMBERS ONLY: SHIP O-RINGS (ITEM F), WASHERS (ITEM E)
AND NUTS (ITEM D) IN SEPARATE BAGS OF 100 PIECES EACH.
RECOMMENDED
MOUNTING HOLE
9 9 9
10 10 10
-B ONLY -B ONLY -B ONLY
REVISIONS
REV
DESCRIPTION
DATE
APPV
A
INITIAL RELEASE OF LINX INTERNAL DRAWING
18-AUG-17
CLL
B
UPDATED NOTES TO ADD TORQUE SPECIFICATIONS AND
PACKAGING INSTRUCTIONS; ADDED MOUNTING HOLE;
ADDDED "-B" PART NUMBERS; UPDATED DIMENSIONS
27-OCT-17
CLL
ITEM
DESCRIPTION
MATERIAL
FINISH
A
U.FL PLUG
BRASS
GOLD
B
SEALED RP-SMA FEM.
BULKHEAD MOUNT
CONNECTOR
BRASS
GOLD
C
CABLE
1.13mm
COAXIAL
GRAY
D
NUT
BRASS
GOLD
E
WASHER
BRASS
GOLD
F
O-RING
Si RUBBER BLACK
G
HEAT SHRINK TUBING
POLYOLEFIN
BLACK
PART NUMBER
CABLE LENGTH
CSI-RGFI-100-UFFR
100mm ± 1.5mm
CSI-RGFI-200-UFFR
200mm ± 3.0mm
CSI-RGFI-300-UFFR
300mm ± 4.5mm
CSI-RGFI-100-UFFR-B
100mm ± 1.5mm
CSI-RGFI-200-UFFR-B
200mm ± 3.0mm
CSI-RGFI-300-UFFR-B
300mm ± 4.5mm
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
PROJECTION:
FINISH:
MATERIAL:
DT: 18-AUG-17
DT: 26-JUL-17
ENGR:
D.VARATHARAJAN
DRAWN: B.MURPHY
INTERPRET DIMENSIONS AND
TOLERANCES PER ASME Y14.5.
TOLERANCES: .X
.1 .XX
.01 .XXX
.005
ANGLES:
1
SURFACE FINISH:
32
159 ORT LANE
MERLIN, OR 97532
BLKHD RP-SMA, 1.13mm CBL
CABLE ASSEMBLY, U.FL TO FEM.
B
CSI-RGFI-ccc-UFFR-p
DO NOT SCALE DRAWING
REV
DWG. NO.
SIZE
TITLE:
B
SCALE: 2.5:1
LDCFDFB_B
SHEET 1 OF 1
WARNING
:
THIS DRAWING CONTAINS PROPRIETARY INFORMATION
THAT IS THE SOLE PROPERTY OF LINX TECHNOLOGIES, AND SHALL BE
TREATED AS SUCH. NO DISCLOSURE OR REPRODUCTION OF THIS
DOCUMENT IS PERMITTED, IN WHOLE OR IN PART, WITHOUT THE
EXPRESS WRITTEN PERMISSION OF LINX TECHNOLOGIES OR ITS
DESIGNATED AGENTS.

Products related to this Datasheet

CBL ASSY RP-SMA-UMCC 7.874"
CBL ASSY RP-SMA-UMCC 3.937"
CBL ASSY RP-SMA-UMCC 11.811"
CBL ASSY RP-SMA-UMCC 3.937"
CBL ASSY RP-SMA-UMCC 7.874"
CBL ASSY RP-SMA-UMCC 11.811"