OSSRD2001D, 2002A Datasheet by TT Electronics/Optek Technology

View All Related Products | Download PDF Datasheet
OPTEK Technology
OPTEK Technology Inc. — 1645 Wallace Drive, Carrollton, Texas 75006
Phone: (972) 323-2200 or (800) 341-4747 FAX: (972) 323-2396 sensors@optekinc.com www.optekinc.com Issue A.3 11/09
Page 1 of 12
OPTEK reserves the right to make changes at any time in order to improve design and to supply the best product possible.
Solid State Relays
4-Pin SIP Package—VDC Input—VAC/VDC Output
OSSRD2001D and OSSRD2002A
Description:
The OSSR Solid State Relay series are electronic controlled switches, they contain no moving parts.
When voltage is applied to the input, a Light Emitting Diode or LED illuminates a Photosensor which
controls the internal output circuit. The output circuit is utilized to drive high current loads. The input
and output are optically isolated. The OSSR series incorporates a zero crossing circuit which minimizes
current and noise surges due to resistive and inductive loads. Optek provides three different electrical
configurations of the OSSR series: DC input – AC output, AC input – AC output and DC input – DC
output. These configurations meet most industry applications.
The OSSRD2001D and OSSRD2002A are offered in a standard 4-pin SIP, Single In-Line Package, for
PCB mounting applications. The package offers a light weight, compact and robust molded epoxy body
with extended operating temperature range of up to 100°C.
The OSSRD2001D input circuit features a DC range from 4 to 24 VDC. The output consists of a photo
darlington circuit featuring a load current rating of 3 Amps and a maximum load voltage of 100VDC and
30 Watts with normally open output.
The OSSRD2002A input circuit features a DC range from 4 to 32 VDC. The output consists of a Triac
circuit featuring a load current rating of 3 to 40 Amps and a maximum load voltage of 250VAC with
normally open output.
Features:
Molded Epoxy package
Zero crossing circuit
High Input/output Optical Isolation 4k Vrms
Small size and light weight
Can be installed directly on the P.C. board
Fast switching time
Non-contact switch
Approval Agency:
UL Certification No: E321810
Applications:
Temperature controlled systems
Office equipment
Motor controls
Industrial Equipment
Light controls systems
Heater control
Appliances
HVAC temperature control
Plastic molding
Packaging industry
OPTEK Technology 1 .413 [35.90] _«_, 0.177 [4.50] I 0.047 [1.20] 0.177 [4.50] 0.400 [10.16] . 0.500 [12.70] 0.200 [5.08] j 0.354 [9.00] iEi Tv’ .. 1;; o.945$z4.oo] U U - 0.394 [10.00] —+ -—-— 0.020 [0.50] : {/5 * 1V Yk
OPTEK Technology Inc. — 1645 Wallace Drive, Carrollton, Texas 75006
Phone: (972) 323-2200 or (800) 341-4747 FAX: (972) 323-2396 sensors@optekinc.com www.optekinc.com
Issue A.3 11/09
Page 2 of 12
OPTEK reserves the right to make changes at any time in order to improve design and to supply the best product possible.
Solid State Relays
4-Pin SIP Package—VDC Input—VAC/VDC Output
OSSRD2001D and OSSRD2002A
Part Number Pin #
1 2 3 4
OSSRD2001D A K C E (Dar.)
OSSRD2002A A K A1 (+) A2 (-)
Package Outline Dimensions: 4-Pin SIP
Schematic: Top View
OSSRD2001D OSSRD2002A
-
+ - +
INPUT LOAD
Pin Configuration:
-
+ -
+
INPUT LOAD
All dimensions in Inches [millimeters]
Tolerance: 0.2mm [millimeters]
electronics "SPTEK Technology Oukpm 32;: g @OPTEK ; ossanzoom LOAD INPUT SAMP, 100VDC 4-24VDC (+) $6) (+) H Inpmsignal Voltage—(Va) Load supply V0m99-(Vwr)
OPTEK Technology Inc. — 1645 Wallace Drive, Carrollton, Texas 75006
Phone: (972) 323-2200 or (800) 341-4747 FAX: (972) 323-2396 sensors@optekinc.com www.optekinc.com Issue A.3 11/09
Page 3 of 12
OPTEK reserves the right to make changes at any time in order to improve design and to supply the best product possible.
Solid State Relays
4-Pin SIP Package—VDC Input—VAC/VDC Output
OSSRD2001D and OSSRD2002A
Part Number Symbolization
VDC Input with VDC/VAC Output Devices Ordering Information
Part Number Input Min. Tgr
Current Ift Max. Output
Current Min. Ouput
Current Max. Vout Min. Vout Output
Type
Br. Vol.
Configuration
Input to
Output
OSSRD2001D 4-24VDC 100mA 3A 0.05A 100VDC - DC 4000VAC A K—C E (Darl.)
OSSRD2002A 4-32VDC 50mA 3A 0.05A 250VAC 50VAC AC 4000VAC A K—A1(+) A2(-)
Configuration: Definition of Terms
LED Identification—Sensor Identification
Configuration
Information
LED A = Anode K = Cathode
Sensor C = Collector E = Emitter
A1(+) and A2(-) = Main Terminals of Triac
mi mm," OPTEK Technology
OPTEK Technology Inc. — 1645 Wallace Drive, Carrollton, Texas 75006
Phone: (972) 323-2200 or (800) 341-4747 FAX: (972) 323-2396 sensors@optekinc.com www.optekinc.com
Issue A.3 11/09
Page 4 of 12
OPTEK reserves the right to make changes at any time in order to improve design and to supply the best product possible.
Solid State Relays
4-Pin SIP Package—VDC Input—VAC/VDC Output
OSSRD2001D and OSSRD2002A
Absolute Maximum Ratings (TA = 25o C unless otherwise noted)
Storage Temperature
OSSRD2001D, OSSRD2002A
-30° C to +125° C
Operating Temperature
OSSRD2001D, OSSRD2002A
-30° C to +100° C
Isolation Voltage (Input to Output)
OSSRD2001D, OSSRD2002A
4,000 Vrms
Input Diode
Input Signal Voltage—(VIN)
OSSRD2001D
OSSRD2002A
4—24 VDC
4—32 VDC
Drop-out Voltage—(Vdo)
OSSRD2001D, OSSRD2002A
1 VDC
Output Triac
RMS On-State Current - (IT)
OSSRD2002A
3 Arms
Peak One Cycle Surge Current - (I surge)
OSSRD2001D @ 50µS
OSSRD2002A @ 8.3ms
9 A
30 A
Repetitive Peak-Off State Voltage—(VDRM)
OSSRD2002A
600 V
Operating Frequency—(f)
OSSRD2002A
47—70 Hz
Critical Rate of Rise of On-State Current—(di/dt)
OSSRD2002A
50 A/µS
Load Supply Voltage—(VOUT)
OSSRD2002A
250 Vrms AC
Soldering Temperature 10 sec.
OSSRD2001D, OSSRD2002A
260° C
Output Power Dissipation—(Pc)
OSSRD2001D
30 W
Collector Voltage - (VCEO)
OSSRD2001D
100 VDC
Output Current - (Io)
OSSRD2001D
3 A
Output Photo Darlington
mi mm," OPTEK Technology
OPTEK Technology Inc. — 1645 Wallace Drive, Carrollton, Texas 75006
Phone: (972) 323-2200 or (800) 341-4747 FAX: (972) 323-2396 sensors@optekinc.com www.optekinc.com Issue A.3 11/09
Page 5 of 12
OPTEK reserves the right to make changes at any time in order to improve design and to supply the best product possible.
Solid State Relays
4-Pin SIP Package—VDC Input—VAC/VDC Output
OSSRD2001D and OSSRD2002A
Electrical Characteristics (TA = 25o C unless otherwise noted)
SYMBOL PARAMETER MIN TYP MAX UNITS TEST CONDITIONS
Input Diode
VPU Pick-up Voltage
OSSRD2001D, OSSRD2002A - - 4 VDC IT = 1Arms
IIN Input Current
OSSRD2001D
OSSRD2002A
-
5
-
-
25
12 mA
VIN= 4 - 24 V
VIN= 4 - 32 V
Output Triac
VT On-State Voltage
OSSRD2002A
-
-
1.5
Vrms
IT = 1Arms
IOP Operating Current
OSSRD2002A
50
-
-
mArms
Vout = 240Vrms
ILEAK Leakage Current
OSSRD2002A
-
-
7
mArms
Vout = 240Vrms
dv/dt Critical Rate of Rise of Off-State Voltage
OSSRD2002A
50
200
-
V/µs
See Note 1.
- Zero-Cross Voltage
OSSRD2002A
-
Yes
-
-
-
VOUT Load Voltage Rating
OSSRD2002A 50 - 280 VAC IT = 50mArms MIN
IFT Minimum Trigger Current
OSSRD2002A
-
-
10
25 mA
VDRM = 600 V
Riso Isolation resistance Input to Output
OSSRD2002A 10^10 - - Ω DC500 V
TON Turn-on Time
OSSRD2002A - - 8.3 mS 60Hz AC
TOFF Turn-off Time
OSSRD2002A - - 8.3 mS 60Hz AC
Rth (j-C) l Thermal Resistance (between junction and case) - 1.3 - °C/W
CT Terminal Capacitance
OSSRD2001D - 30 - pF V=0, f=1kHz
Note1: Output (dv/dt) protection is provided in all models, and they are designed to switch resistive or inductive loads to 0.2 factor. The dv/dt rating is based on
source impedance of 50 ohms.
mi mm," OPTEK Technology
OPTEK Technology Inc. — 1645 Wallace Drive, Carrollton, Texas 75006
Phone: (972) 323-2200 or (800) 341-4747 FAX: (972) 323-2396 sensors@optekinc.com www.optekinc.com
Issue A.3 11/09
Page 6 of 12
OPTEK reserves the right to make changes at any time in order to improve design and to supply the best product possible.
Solid State Relays
4-Pin SIP Package—VDC Input—VAC/VDC Output
OSSRD2001D and OSSRD2002A
Electrical Characteristics (TA = 25o C unless otherwise noted)
SYMBOL PARAMETER MIN TYP MAX UNITS TEST CONDITIONS
Output Photodiode
BVCEO Collector-Emitter Breakdown Voltage
OSSRD0001D
100
-
-
Vrms
IF = 0mA
ILEAK Output LeakCurrent
OSSRD0001D
-
-
1.5
µA
IF = 0mA, V=100V
IC Collector Current
OSSRD0001D
0.05
-
3
A
IF = 1mA, VCE=2V
VCE(sat) Collector-Emitter Saturation Voltage
OSSRD0001D
-
Yes
-
-
IF = 20mA, IC=100mA
Riso Isolation Resistance
OSSRD0001D 1010 - - Ω DC500 V
Cr Floating Capacitance
OSSRD0001D - - 3 pF V=0, f=1MHz
fc Cut-Off Frequency
OSSRD0001D 2 - - Hz
VCE = 2V, IC=200mA,
RL=200mA
tf Response Time (Rise)
OSSRD0001D - - 500 µS
VCE = 2V, IC=20mA,
RL=200mA
tr Response Time (Fall)
OSSRD0001D - - 200 µS
VCE = 2V, IC=20mA,
RL=200mA
Inwl vow-(VI wmr Gun-M (A) Fig.1 InputVoImgo w. Ambient Tamperamre .N s4 r 5" =m—mmmr—amAv‘u‘c-‘m -3ll 0 20 40 60 80100 Amnum mum:- n to) Fly CnIlodorm EmmorVonage loo vs.calleaor Curvem 5 s 2 II 2 5 10 20 50 1002005001000 cmwm In EmlhrVnIme M msso y 23 (2)1qu (:mms (mums 150m Overwei- sna limited Flg.7 Action Waveform DC simply vultaae DC 1mm siml nc load current DC load Mme , ”a _ fi' lectromcg OPTEK Technology Fig.2 Collamr Power Diuipgfion w. 59.: Input Currant vs. Inpm Vomo Ambianl Tempsvamrs 4“ sou 200 III] E 100 v 50 s 20 g 20 :3 10 m ' 5 2 l 0 *30 0 25 50 ’15 100 125 mum Tamer-mum) Irleomw VFW) Flgs Input Cum vsr Inwl Vonegs Haj OmpuI Cunem vs. Ambisnl Temperature 50 5 ‘5 M] E 4 35 a so E a 25 E 20 g 2 15 g 10 g 1 5 8 a 777,777,777, 0 5 101510253035404550 *30 0 2|) 40 00 80 100 Iraq! VaImr we) mm M]: 1: re) Find WIRING DIAGRAM I , I , ; D. C MEI! * 4-24VIX?
OPTEK Technology Inc. — 1645 Wallace Drive, Carrollton, Texas 75006
Phone: (972) 323-2200 or (800) 341-4747 FAX: (972) 323-2396 sensors@optekinc.com www.optekinc.com Issue A.3 11/09
Page 7 of 12
OPTEK reserves the right to make changes at any time in order to improve design and to supply the best product possible.
Solid State Relays
4-Pin SIP Package—VDC Input—VAC/VDC Output
OSSRD2001D and OSSRD2002A
OSSRD2001D
Characteristic Data Curves
' electronicg OPTEK Technology Hgd HMS Onswe Currenl vs. Ambienl Flgd Surge Current vs. Time H93 Open Cirouil Lenk Curramvs, Temperanne FEW: Supply Voltage “=th 45 13:25? 5 10 1 me calm current (A) ii 730 o in 20 i0 40 so so was so ioniin minimum-mic 1| (‘6) Fly.‘ HMS 0mm. Cumm vs CaseTariipevawre 1 Finis on-m cum (Ai 0 -iiiin in 2031! in an an 10m aainnlin cue Tammie 1v: (‘6) Fig.1 Anion waveiurm AC amply voltage DC 1mm sizrul AB laud mi AC laud muse LED so i E E 6 5 I5 é ll 0. 01 0. | I 10 1-in- (sac) Fig.5 Inpill Vuiwge vs. Anilienl Tsmpeiatifl AI) w in isn mu m OWN Olrum Lia-k tin-m IL-nl (mm) Suppiy van-o- (vmu) Fig.5 Input Curreni vs Input voiiago IS 5:) 5,5 i5 4; 4|] 2 -. s 3: 3 5 g a E 25 2 5 8 2i - 2 15 E 1.5 E m i 0.5 5 (i ii ,3” o m 40 En w m. usiiisznzsausswim AmmuTmptmmhL‘c) inpm vamp woo) Fig.3 WIRING DIAGRAM um
OPTEK Technology Inc. — 1645 Wallace Drive, Carrollton, Texas 75006
Phone: (972) 323-2200 or (800) 341-4747 FAX: (972) 323-2396 sensors@optekinc.com www.optekinc.com
Issue A.3 11/09
Page 8 of 12
OPTEK reserves the right to make changes at any time in order to improve design and to supply the best product possible.
Solid State Relays
4-Pin SIP Package—VDC Input—VAC/VDC Output
OSSRD2001D and OSSRD2002A
OSSRD2002A
Characteristic Data Curves
’..n.‘. 77' electronics "W. ................................ OPTEK Technology Parameter Failure Criteria Test Conditions MADE IN TAIWAN OPTEK P/N i USSRDZOOZA QTY, : |\|||||||||||||| DATE CODE 3 \'y\\ w LOT 1.13. 2
OPTEK Technology Inc. — 1645 Wallace Drive, Carrollton, Texas 75006
Phone: (972) 323-2200 or (800) 341-4747 FAX: (972) 323-2396 sensors@optekinc.com www.optekinc.com Issue A.3 11/09
Page 9 of 12
OPTEK reserves the right to make changes at any time in order to improve design and to supply the best product possible.
Solid State Relays
4-Pin SIP Package—VDC Input—VAC/VDC Output
OSSRD2001D and OSSRD2002A
Label Identification:
DESCRIPTION:
Size: 3” (7.4 cm) X 2.2” (5.5 cm)
Lettering shall be black on white background.
Format shall be as:
Notes:
1. The DATE CODE is a 4-digit code for date of manufacture where YY is
the last two digits of the year, and WW is week number of manufacture.
2. The LOT I.D. is the manufacturing location lot identification where Y is
the year of manufacture, NNNN is a sequential lot identifier, and DDD is
the day of the year of manufacture. – or use equivalent label format.
Parameter Failure Criteria Test Conditions
Room Temperature Operating Life
(for light emitting diodes only) ± 20% TA = 25°C, IF = 60mA or max. rated,
Time = 1000 hours
High Humidity, High Temperature
Reverse Bias ± 20% JEDEC, Method A101-B
TA = 85°C, Humidity = 85%RH,
Time = 1000 hours
High Temperature Forward Bias ± 20% JEDEC, Method A108-A
TA = 70°C, IF = 20mA, Time = 1000 hours
Autoclave 0 Fail
TA = 121°C, Pressure = 15psi,
Humidity = 100%
IR Reflow / Solderability Test 0 Fail JEDEC (J-STD-020) /
MIL-STD-883E, Method 2003.7
MTTF @ 90% confidence 150,000 Min. @ 25°C, 25mADC
Moisture Sensitivity Level MSL 1 per JDEC stnd J-STD-020B
Glass Transition of body 125°C Min. DSC test method
Temperature Humidity-Bias ± 20% 85°C, 85%RH, 500Hrs, 80% min Iceo
Temperature Cycle ± 20% per Method 1010.7 of MIL-STD-883E
High Temperature Storage ± 20% 85°C, 500Hrs
Quality and Reliability Requirements
lectronicg OPTEK Technology , . Packagmg Tubes Inner Medium Canon Layge Canon Optek s Solid-Slate Relays Guam“ Part Numbers $5X73X752N 555X337XVE5CN 555K107X235Em . New"! Mel Gvuss Net Gvnss OW [4PM SIP’ Package Type ‘97 0w wfi‘?‘ ary Weygm Weygm my Weyym Weygm ‘ (km my» (km (W OSSRDZUDID osskuznm maxim) yo m so ya» am m my Day as 229 55R OSPRDIDMA 7%stan mm: 2:“) 2|) 42y an) yen) mu ysz ya 2 seen 223 Z“ Y _ packagmg Trays Small Canon Medium Canon Large Canon Optsks SOIId-Sla‘e Ralays DUEH‘WES SBXZEXCWEN 37XZ‘YHCW 37X QVXWCN TJQ‘XSZEN Part Numbers w n Mel Gus; Mex Gross Net Gmss [Panel Mounlsy Package Type my ‘7‘”) ' my waygm Weygm my Weygm wagm my Weygm \Ileygm 9 (km My) way (my (km (W OSSRUDOMA rossRDuoDaA Pansy Moms 55“ ossmnam rOSSRADGQA \OEEmmxSfimm‘y ‘° 5” 3° 23° 33 5“ ‘7 5‘ ‘“° “ ”5 mm 2 m 0195 sum H \\ :9 15m
OPTEK Technology Inc. — 1645 Wallace Drive, Carrollton, Texas 75006
Phone: (972) 323-2200 or (800) 341-4747 FAX: (972) 323-2396 sensors@optekinc.com www.optekinc.com
Issue A.3 11/09
Page 10 of 12
OPTEK reserves the right to make changes at any time in order to improve design and to supply the best product possible.
Solid State Relays
4-Pin SIP Package—VDC Input—VAC/VDC Output
OSSRD2001D and OSSRD2002A
Packaging Information:
Tray and Carton Packaging Specifications:
Tube Packaging Dimensions
All dimensions in millimeters
.1 "'3 _ gfi' lectromcs "SPTEK Technology 165:5 a 415
OPTEK Technology Inc. — 1645 Wallace Drive, Carrollton, Texas 75006
Phone: (972) 323-2200 or (800) 341-4747 FAX: (972) 323-2396 sensors@optekinc.com www.optekinc.com Issue A.3 11/09
Page 11 of 12
OPTEK reserves the right to make changes at any time in order to improve design and to supply the best product possible.
Solid State Relays
4-Pin SIP Package—VDC Input—VAC/VDC Output
OSSRD2001D and OSSRD2002A
Tray and Carton Packaging Specifications (Cont.):
Carton Packaging Dimensions
Inner Carton
All dimensions in millimeters
Medium Carton
All dimensions in millimeters
“in; lectronics "SPTEK Technology .» '9‘ ,,,,,,,,,,,, , ,,,, ,,é‘ ,, No / Q $5? «f + I / u; AD 4’ if m , N AL.
OPTEK Technology Inc. — 1645 Wallace Drive, Carrollton, Texas 75006
Phone: (972) 323-2200 or (800) 341-4747 FAX: (972) 323-2396 sensors@optekinc.com www.optekinc.com
Issue A.3 11/09
Page 12 of 12
OPTEK reserves the right to make changes at any time in order to improve design and to supply the best product possible.
Solid State Relays
4-Pin SIP Package—VDC Input—VAC/VDC Output
OSSRD2001D and OSSRD2002A
Tray and Carton Packaging Specifications (Cont.):
Carton Packaging Dimensions
Large Carton
All dimensions in millimeters

Products related to this Datasheet

SSR RELAY SPST-NO 3A 0-100V
SSR RELAY SPST-NO 3A 50-250V