EB Series™ Gen 2 Datasheet by Bridgelux

View All Related Products | Download PDF Datasheet
Bridgelux® EB Series™ Gen 2
Product Data Sheet DS131
Introduction
EB Series Gen 2 Linears are designed for use in premium indoor or industrial applications where a high level of efficacy
is required. The new generation uses the high-efficacy SMDs to achieve up to 180lm/W, which enables designers and
fixture manufacturers to meet DLC Premium requirements. They are designed for linear troffers, pendants and other
luminaires in indoor commercial and industrial applications.
Available in 280 mm, 560 mm, and 1120 mm lengths, the modules can be connected end-to-end thereby providing
flexibility in designing luminaires. The Zhaga compatible modules further simplify design by providing easy mounting
options, reusable poke-in connectors and by being compatible with a variety of off-the-shelf optics. The modules have
long lifetimes of greater than 50,000 hours.
EB Series
Features
Leading efficacy, up to 180 lm/W typical with 2x
overdrive capability
Ideal for DLC Premium Application
Uniform, high quality illumination
Available in a variety of color temperatures
Designed following Zhaga Book 7 standards L28W2
and L56W2
ENERGY STAR® / ANSI compliant 3 SDCM color
binning structure
Lumen output of up to 2386lm, 4772lm, and 9544lm
for 280mm, 560mm and 1120mm modules
Benefits
Compact system design
High quality, true color reproduction
Enhanced optical control
Uniform, consistent white light
Reliable use at elevated currents enables greater
design flexibility
Easy installation using mounting cutout and connec-
tors
Long lifetime of > 50,000 hours
Easy wiring enabled by poke-in connectors
1
Contents
Product Feature Map 2
Product Nomenclature 2
Product Selection Guide 3
Electrical Characteristics 4
Absolute Maximum Ratings 5
Performance Curves 6
Typical Radiation Pattern 8
Typical Color Spectrum 9
Mechanical Dimensions 10
Color Binning Information 12
Packaging and Labeling 13
Design Resources 14
Precautions 14
Disclaimers 14
About Bridgelux 15
!°—\ ”Ti
2
Product Feature Map
Bridgelux EB Series Gen 2 Linears are fully engineered devices that provide consistent thermal and optical performance
on an engineered mechanical platform. The linear products incorporate several features to simplify design integration and
assembly. Please visit www.bridgelux.com for more information on the EB Series family of products.
Product Nomenclature
The part number designation for Bridgelux EB Series Gen 2 is explained as follows:
Nominal CCT
30 = 3000 K
35 = 3500 K
40 = 4000 K
50 = 5000 K
57 = 5700 K
1 2 3 4 - 5 6 7 8 9 10 - 11 12 13 14 15 16 - 17 – 18
BXEB L0280Z 1000 B3
C
Product Family CCT Bin Options
B = Version
3 = 3 SDCM
Nominal Flux
1000 = 1000 lm
2000 = 2000 lm
4000 = 4000 lm
Module Configuration
Nominal Dimensions
L= Length
0280 = 280 mm
0560 = 560 mm
1120 = 1120 mm
Z= Zhaga compatible width (24 mm)
30 E
Minimum
CRI
E = 80
Zhaga compatible mounting holes Re-usable connector
Designed to comply with global
safety standards for creepage
and clearance distances
Note: Label containing part number and lot codes is attached on the
front of the module.
Case Temperature Measurement Points Optic mounting holes
3
Product Selection Guide
The following product configurations are available:
Table 1: Selection Guide, Measurement Data (Tc = 25° C)
Part Number Nominal CCT1
(K) CRI2
Nominal Drive
Current
(mA)
Typical Flux3,4
Tc2 = 25º C
(lm)
Minimum Flux4,5
Tc2 = 25º C
(lm)
Typical Vf
(V)
Typical
Power
(W)
Typical
Efficacy
(lm/W)
BXEB-L0280Z-30E1000-C-B3 3000
80 350
1195 1076 19.5 6.8 175
BXEB-L0280Z-35E1000-C-B3 3500 1195 1076 19.5 6.8 175
BXEB-L0280Z-40E1000-C-B3 4000 1230 1107 19.5 6.8 180
BXEB-L0280Z-50E1000-C-B3 5000 1230 1107 19.5 6.8 180
BXEB-L0280Z-57E1000-C-B3 5700 1230 1107 19.5 6.8 180
BXEB-L0560Z-30E2000-C-B3 3000
80 700
2390 2151 19.5 13.6 175
BXEB-L0560Z-35E2000-C-B3 3500 2390 2151 19.5 13.6 175
BXEB-L0560Z-40E2000-C-B3 4000 2460 2214 19.5 13.6 180
BXEB-L0560Z-50E2000-C-B3 5000 2460 2214 19.5 13.6 180
BXEB-L0560Z-57E2000-C-B3 5700 2460 2214 19.5 13.6 180
BXEB-L1120Z-30E4000-C-B3 3000
80 700
4780 4302 39.0 27.3 175
BXEB-L1120Z-35E4000-C-B3 3500 4780 4302 39.0 27.3 175
BXEB-L1120Z-40E4000-C-B3 4000 4920 4428 39.0 27.3 180
BXEB-L1120Z-50E4000-C-B3 5000 4920 4428 39.0 27.3 180
BXEB-L1120Z-57E4000-C-B3 5700 4920 4428 39.0 27.3 180
Notes for Table 1:
1. Nominal CCT as defined by ANSI C78.377-2011.
2. CRI Values are minimums.
3. Products tested at nominal test current where temperature of center case temperature point Tc= 25° C. Values may vary depending on the thermal design
of the luminaire and/or the exposed environment to which the product is subjected.
4. Bridgelux maintains a ± 7% tolerance on flux measurements.
5. Minimum performance values are provided as reference only and are not a guarantee of performance.
4
Electrical Characteristics
Table 2: Electrical Characteristics
Part Number Drive Current
(mA)
Forward Voltage
Tc2 = 25º C (V) 1, 2,3 Typical
Coefficient
of Forward
Voltage4
Vf/T
(mV/º C)
Driver Selection
Voltages5
(V)
Minimum Typical Maximum Vf Min, Hot
Tc2 = 85º C (V)
Vf Max, Cold
Tc2 = -40º
C (V)
BXEB-L0280Z-xxx1000-C-B3
350 18.5 19.5 20.6 -7.0 18.1 21.1
700 19.4 20.5 21.6 -7.0 19.0 22.1
BXEB-L0560Z-xxx2000-C-B3
700 18.5 19.5 20.6 -7.0 18.1 21.1
1400 19.4 20.5 21.6 -7.0 19.0 22.1
BXEB-L1120Z-xxx4000-C-B3
700 37.0 39.0 41.2 -14.0 36.2 42.1
1400 38.8 41.0 43.2 -14.0 38.0 44.1
Notes for Table 2:
1. Voltage minimum and maximum are provided for reference only and are not a guarantee of performance.
2. Bridgelux maintains a tolerance of ± 0.10 V on forward voltage measurements.
3. This product has been designed and manufactured per IEC 62031:2014. The working voltage designated for the insulation is 60 V d.c. The maximum allow-
able voltage across the module must be determined in the end product application.
4. Typical coefficient of forward voltage tolerance is ± 0.1 mV for nominal current.
5. Vf min hot and max cold values are provided as reference only and are not guaranteed. These values are provided to aid in driver design and selection
over the operating range of the product.
5
Absolute Maximum Ratings
Table 3: Maximum Ratings
Parameter Maximum Rating
Storage Temperature -40°C to +85°C
Operating Case Temperature1 (Tc) 85°C
Soldering Temperature2350°C or lower for a maximum of 5 seconds
Maximum Reverse Voltage Linears are not designed to be driven in reverse bias
BXEB-L0280Z-xxx1000-C-B3 BXEB-L0560Z-xxx2000-C-B3 BXEB-L1120Z-xxx4000-C-B3
Maximum Drive Current3700mA 1400mA 1400mA
Notes for Table 3:
1. For IEC 62717 requirement, please consult your Bridgelux sales representative.
2. Lumen maintenance (L70) and lifetime predictions are valid for drive current and case temperature conditions used for LM-80 testing as included in the applicable
LM-80 test report for the SMDs used in the modules. Contact your Bridgelux sales representatives for LM-80 report.
6
Performance Curves
Figure 1: 280mm Current vs. Forward Voltage, Tc=25°C Figure 2: 280mm Relative Flux vs. Current, Tc=25°C
0%
50%
100%
150%
200%
250%
0200 400 600 800
Relative Luminous Flux (%)
Drive Current (mA)
0
100
200
300
400
500
600
700
800
18.0 18.5 19.0 19.5 20.0 20.5 21.0
Forward Current (mA)
Forward Voltage (V)
0%
50%
100%
150%
200%
250%
0 500 1000 1500
Relative Luminous Flux (%)
Drive Current (mA)
0
200
400
600
800
1000
1200
1400
1600
18.0 18.5 19.0 19.5 20.0 20.5 21.0
Forward Current (mA)
Forward Voltage (V)
Figure 3: 560mm Current vs. Forward Voltage, Tc=25°C Figure 4: 560mm Relative Flux vs. Current, Tc=25°C
0%
50%
100%
150%
200%
250%
0 500 1000 1500
Relative Luminous Flux (%)
Drive Current (mA)
0
200
400
600
800
1000
1200
1400
1600
36.0 37.0 38.0 39.0 40.0 41.0 42.0
Forward Current (mA)
Forward Voltage (V)
Figure 5: 1120mm Current vs. Forward Voltage, Tc=25°C Figure 6: 1120mm Relative Flux vs. Current, Tc=25°C
7
Performance Curves
Figure 4: 560mm Relative Flux vs. Current, Tc=25°C
90%
92%
94%
96%
98%
100%
102%
020 40 60 80 100
Relative Luminous Flux (%)
Case Temperature (°C)
25°C Pulsed
Figure 7: Relative Flux vs. Case Temperature
97.5%
98.0%
98.5%
99.0%
99.5%
100.0%
100.5%
020 40 60 80 100
Relative Voltage
Case Temperature (°C)
25°C Pulsed
Figure 8: Relative Voltage vs. Case Temperature
8
Typical Radiation Pattern
Figure 9: Typical Spatial Radiation Pattern
Notes for Figure 9:
1. Typical viewing angle is 120.
2. The viewing angle is defined as the off axis angle from the centerline where Iv is ½ of the peak value.
0%
20%
40%
60%
80%
100%
120%
-100 -80 -60 -40 -20 020 40 60 80 100
Relative Intensity
Angle (°)
9
Typical Color Spectrum
Figure 10: Typical Color Spectrum
Note for Figure 10:
1. Color spectra measured at nominal current for Tc2 = 50°C.
2. Color spectra shown for 30E is 3000K and 80 CRI.
3. Color spectra shown for 40E is 4000K and 80 CRI.
4. Color spectra shown for 57E is 5700K and 80 CRI.
0%
20%
40%
60%
80%
100%
120%
400 450 500 550 600 650 700 750 800
Relative Intensity
Wavelength (nm)
30E
40E
50E
x Man 150 ea .10 7/7 v —55x1.46 axzxo} 3x (234.30 3x1: raxue 1'50 sum: 30.00 .10 280.00 M: 1“ 0,10 —'—1ux1.45 6X many—range $2.801 ”(119 41 17.50 ‘ '- _ ' "'“ L' E ‘« 424.00 2xé_ooJL 7xz.aoJ 7xR2.15 j 155m: .—Lx45.65 280.00 «Comma 405m
10
Mechanical Dimensions
Figure 11: Drawing for EB Series Gen2 280mm
Parameter Specification Unit
Linear length 280 mm
Linear width 24 mm
Linear thickness 6.1 mm
PCB thickness 1.6 mm
Table 4: Dimensions for 280mm
Figure 12: Drawing for EB Series Gen2 560mm
Parameter Specification Unit
Linear length 560 mm
Linear width 24 mm
Linear thickness 6.1 mm
PCB thickness 1.6 mm
Table 5: Dimensions for 560mm
v ‘ m , l u m 0,70 T T 223x1‘46 14» 4.301 1mm 14x2,80 Mug , 17.50 .. ........ ......... ............5 . JUN. W N i X m w 5'00 ' 13XZ,EU‘ 13sz.15 ‘ “45'55 V 4xC0nnECtorS
11
Table 7: Connector and wiring
Mechanical Dimensions
Parameter Specification
Input wire cross-section 18-24 AWG
Terminal strip length 7-9 mm
Notes for Figures 11, 12 & 13:
1. Solder pads are labeled “+” to denote positive polarity, and “-” to denote negative polarity.
2. Drawings are not to scale.
3. Drawing dimensions are in millimeters.
4. Unless otherwise specified, the tolerances are ± 0.10mm..
Figure 13: Drawing for EB Series Gen2 1120mm
Parameter Specification Unit
Linear length 1120 mm
Linear width 24 mm
Linear thickness 6.1 mm
PCB thickness 1.6 mm
Table 6: Dimensions for 1120mm
am In] an m an; rm u m m
12
Color Binning Information
Figure 14: Graph of Warm and Neutral White Test Bins in xy Color Space
Bin Code 3000K 3500 K 4000K
ANSI Bin
(for reference only) (2870K - 3220K) (3220K - 3710K) (3710K - 4260K)
B3 (3SDCM) (2968K - 3136K) (3369K - 3586K) (3851K - 4130K)
Center Point (x,y) (0.4338, 0.403) (0.4073, 0.3917) (0.3818, 0.3797)
Table 8: Warm and Neutral White xy Bin Coordinates and Associated Typical CCT
Figure 15: Graph of Cool White Test Bins in xy Color Space
Bin Code 5000K 5700K
ANSI Bin
(for reference only) (4745K - 5311K) (5312K - 6022K)
B3 (3SDCM) (4835K - 5155K) (5445K - 5850K)
Center Point (x,y) (0.3447, 0.3553) (0.3287, 0.3417)
Notes for Tables 8 and 9
1. Color binning at solder point temperature Tsp of SMDs at 85°C.
2. Bridgelux maintains a tolerance of ± 0.007 on x and y color coordinates in the CIE 1931 color space.
Table 9: Cool White xy Bin Coordinates and Associated Typical CCT
bnfila.
13
Packaging and Labeling
Figure 16: EB Series Packaging and Labeling
Customer Use- 2D Barcode
Scannable barcode provides
product part number and other
Bridgelux internal production
information.
EB Series Gen2
1ft 1000lm 350mA
L0280 modules Tray Box Shipping Box
Quantity 40 200 400
Dimension 63 cm x 39 cm x 2.4 cm 63.5 cm x 41.5 cm x 13.5 cm 134 cm x 43.5 cm x 18 cm
Figure 17: Product Labeling
Bridgelux EB Series modules contain a label on the front to help with product identification. In addition to the product
identification markings, Bridgelux EB Series modules also contain markings for internal Bridgelux manufacturing use
only. The image below shows which markings are for customer use and which ones are for Bridgelux internal use only.
The Bridgelux internal manufacturing markings are subject to change without notice, however these will not impact the
form, function or performance of the module.
Table 10: Packaging Structure
L0560 modules Tray Box Shipping Box
Quantity 20 100 200
Dimension 63 cm x 39 cm x 2.4 cm 63.5 cm x 41.5 cm x 13.5 cm 134 cm x 43.5 cm x 18 cm
L1120 modules Tray Box Shipping Box
Quantity 20 n/a 100
Dimension 119 cm x 39 cm x 2.4 cm n/a 134 cm x 43.5 cm x 18 cm
14
Design Resources
Disclaimers
Precautions
Application Notes
Bridgelux has developed a comprehensive set of
application notes and design resources to assist
customers in successfully designing with the EB
Series product family. For a list of resources under
development, visit www.bridgelux.com.
Optical Source Models
Optical source models and ray set files are available
for all Bridgelux products. For a list of available formats,
visit www.bridgelux.com.
MINOR PRODUCT CHANGE POLICY
The rigorous qualification testing on products offered
by Bridgelux provides performance assurance. Slight
cosmetic changes that do not affect form, fit, or function
may occur as Bridgelux continues product optimization.
CAUTION: CHEMICAL EXPOSURE HAZARD
Exposure to some chemicals commonly used in
luminaire manufacturing and assembly can cause
damage to the LED linear. Please consult Bridgelux
Application Note for additional information.
CAUTION: EYE SAFETY
Eye safety classification for the use of Bridgelux EB
Series is in accordance with IEC/TR62778: Application of
IEC 62471 for the assessment of blue light hazard to light
sources and luminaires. EB Series linears are classified
as Risk Group 1 (TBD) when operated at or below
the maximum drive current. Please use appropriate
precautions. It is important that employees working with
LEDs are trained to use them safely.
CAUTION: RISK OF BURN
Do not touch the EB Series linears during operation.
Allow the linear to cool for a sufficient period of time be-
fore handling. The EB Series linears may reach elevated
temperatures such that could burn skin when touched.
3D CAD Models
Three dimensional CAD models depicting the product
outline of all Bridgelux EB Series LED linears are avail-
able in both IGES and STEP formats. Please contact your
Bridgelux sales representative for assistance.
CAUTION
CONTACT WITH LIGHT EMITTING SURFACE (LES)
Avoid any contact with the LES. Do not touch the
LES of the linear or apply stress to the LES
(yellow phosphor resin area). Contact may cause
damage to the linear.
Optics and reflectors must not be mounted in contact
with the LES (yellow phosphor resin area). Optical
devices may be mounted on the top surface of the EB
Series linear. Use the mechanical features of the linear
housing, edges and/or mounting holes to locate and
secure optical devices as needed.
STANDARD TEST CONDITIONS
Unless otherwise stated, linear testing is performed at
the nominal drive current.
brIdg/eLLR
15
About Bridgelux: We Build Light That Transforms
© 2017 Bridgelux, Inc. All rights reserved 2017. Product specifications are subject to change without notice. Bridgelux and the Bridgelux stylized logo design are registered
trademarks of Bridgelux, Inc, and EB Series is a trademark of Bridgelux, Inc. All other trademarks are the property of their respective owners.
Bridgelux EB Series Gen2 Data Sheet DS131 Rev. A (10/2017)
46430 Fremont Blvd
Fremont, CA 94538
Tel (925) 583-8400
Fax (925) 583-8401
www.bridgelux.com
At Bridgelux, we help companies, industries and people experience the power and possibility
of light. Since 2002, we’ve designed LED solutions that are high performing, energy efficient,
cost effective and easy to integrate. Our focus is on light’s impact on human behavior, delivering
products that create better environments, experiences and returns—both experiential and
financial. And our patented technology drives new platforms for commercial and industrial
luminaires.
For more information about the company, please visit
bridgelux.com
twitter.com/Bridgelux
facebook.com/Bridgelux
youtube.com/user/Bridgelux
linkedin.com/company/bridgelux-inc-_2
WeChat ID: BridgeluxInChina

Products related to this Datasheet

2000 LM NEUTRAL WHITE LINEAR MOD
2000 LM WARM WHITE LINEAR MODULE
1000 LM NEUTRAL WHITE LINEAR MOD
2000 LM COOL WHITE LINEAR MODULE
1000 LM COOL WHITE LINEAR MODULE
4000 LM NEUTRAL WHITE LINEAR MOD
4000 LM COOL WHITE LINEAR MODULE
1000 LM WARM WHITE LINEAR MODULE
1000 LM NEUTRAL WHITE LINEAR MOD
1000 LM COOL WHITE LINEAR MODULE
2000 LM NEUTRAL WHITE LINEAR MOD
2000 LM COOL WHITE LINEAR MODULE
4000 LM WARM WHITE LINEAR MODULE
4000 LM NEUTRAL WHITE LINEAR MOD
4000 LM COOL WHITE LINEAR MODULE