WR-FPC,FFC Series Flyer Datasheet by Würth Elektronik
View All Related Products | Download PDF Datasheet
www.we-online.com
Characteristics: ZIF Connector
■ Flammability Rating: * UL94-VO
■ Contact Plating: 100u” Tin over 50u” Ni
■ Quality Class: 25 Mating Cycles
■ Operating Temp: - 25°C to +85°C
■ Compliance: Lead Free and RoHS
■ Current Rating: 1A
■ Working Voltage: 125V
■ UL Certified: E323964
■ Packaging: Tape and Reel
more than you expect
Connector/Cable Pitch Type Construction Contact Design Order Code
Connector (ZIF) 1.00 mm Horizontal SMT Bottom Contact 686 1xx 144 22
Connector (ZIF) 1.00 mm Horizontal SMT Top Contact 686 1xx 141 22
NEW Connector (ZIF) 1.00 mm Horizontal SMT Bottom Contact Low Profile 686 1xx 183 522
NEW Connector (ZIF) 1.00 mm Horizontal SMT Top Contact Low Profile 686 1xx 183 422
Connector (ZIF) 1.00 mm Vertical SMT Type A 686 1xx 183 822
Connector (ZIF) 1.00 mm Horizontal SMT Bottom Contact Hinge Type 686 1xx 148 922
Connector (ZIF) 0.50 mm Horizontal SMT Bottom Contact 687 1xx 145 22+
Connector (ZIF) 0.50 mm Horizontal SMT Top Contact 687 1xx 140 22
NEW Connector (ZIF) 0.50 mm Horizontal SMT Bottom Contact Low Profile 687 1xx 183 722
NEW Connector (ZIF) 0.50 mm Horizontal SMT Top Contact Low Profile 687 1xx 183 622
Connector (ZIF) 0.50 mm Verticall SMT Type A 687 3xx 124 422
Connector (ZIF) 0.50 mm Horizontal SMT Bottom Contact Hinge Type 687 1xx 149 022
Connector (ZIF) 0.50 mm Horizontal SMT Dual Contact Back Locking 687 1xx 182 122
WR-FPC
ZIF Connectors (SMT)
1.00mm, 0.50mm pitch
Design Kit Available
Part Number 687 001

www.we-online.com
Characteristics: Flat Flexible Cable (FFC)
■ Insulation: PET
■ Flammability Rating: UL Sub. 758
■ Contact Plating: Tin
■ Quality Class: 20-25 mating cycles
■ Compliance: Lead Free and RoHS
■ Flexing Test: 180 degrees >20 times
■ Abrasion: >10,000 times
■ Pull/Out: >20 times
■ UL Certified: E328849
■ UL Style: 20706
more than you expect
Properties
Part Number Pitch Type Contact Design
686 6xx xxx 001 1.00mm Type 1 Same side
686 7xx xxx 001 1.00mm Type 2 Opposite side
687 6xx xxx 002 0.50mm Type 1 Same side
687 7xx xxx 002 0.50mm Type 2 Opposite side
xx = # of pins
xxx = length: 050 = 50mm ∙ 100 = 100mm ∙ 152 = 152mm ∙ 200 = 200mm
WR-FFC
Flat Flexible Cable
Also offering ferrites and assembly
product for FFC and ribbon cable.
Visit www.we-online.com/products
INSIG H T DESIG N • Revised OCTOBER 2017
Custom Lengths and Pin Counts available
upon request!
WR-FFC
Flat Flexible Cable
1.00mm, 0.50mm pitch
Products related to this Datasheet
CABLE FFC 12POS 0.50MM 3.94"
CABLE FFC 12POS 0.50MM 3.94"
CABLE FFC 18POS 0.50MM 3.94"
CABLE FFC 50POS 0.50MM 3.94"
CONN FPC BOTTOM 8POS 0.50MM R/A
CONN FPC TOP 40POS 0.50MM R/A
CONN 1MM HORZ BOTTOM SMD 14POS
CONN .5MM HORZ BOTTOM SMD 20POS
CONN FFC BTM 10POS 1MM SMD R/A
CONN FFC BTM 16POS 1MM SMD R/A
CONN FFC FPC 14POS 0.5MM R/A
CONN FFC FPC 18POS 0.5MM R/A
CONN FFC FPC 28POS 0.5MM R/A
CONN FFC FPC 28POS 0.5MM R/A
CONN FFC FPC 16POS 0.5MM R/A
CONN FFC BTM 16POS 0.5MM SMD R/A
CONN FFC TOP 15POS 1MM SMD R/A
CABLE FFC 50POS 0.50MM 5.98"
CONN FFC TOP 10POS 1MM SMD R/A
CONN FFC BTM 4POS 1MM SMD R/A
CONN FFC TOP 8POS 1MM SMD R/A
CONN .5MM HORZ BOTTOM SMD 50POS
CONN FFC FPC 12POS 0.5MM R/A
CABLE FFC 40POS 0.50MM 7.87"
CABLE FFC 50POS 0.50MM 1.97"
CABLE FFC 6POS 0.50MM 1.97"
CONN FPC VERT 10POS 0.50MM SMD
CONN FPC VERT 20POS 0.50MM SMD
CONN FPC TOP 24POS 0.50MM R/A
CONN FPC TOP 30POS 0.50MM R/A