SL12 2R505 Datasheet by Ametherm

View All Related Products | Download PDF Datasheet
AME THERM Circuit Protection Thermistars SL12 2R505 |+
Data Sheet
SL12 2R505
Mechanical Specifications (mm)
Electrical Specifications
Max Steady State Current upto 65°c: 5.00 A
J36Max Rec. Energy Rating:
Actual Failure Instantaneous Energy: 75 J
0.10Resistance @ 100% Max Current:
Resistance @ 50% Max Current: 0.26
°c
146.00Body Temperature at 100% Max Current:
Dissipation Constant: 12.7 mw/°c
Sec.47Thermal Time Constant:
Material Type (for Beta and Curve): B
D: 13.0 max
max5.0T:
Lead Diameter 0.8 nom
nom7.8S:
L: 38.0 nom
max3.0Coating Lead Run Down
(straight Leads)
B: 5.65 nom
nom3.50C:
µf2,500Maximum Capacitance @ 120 VAC:
Maximum Capacitance @ 240 VAC: µf625
±
±
±
±
±
±
±
±
ISO9001:2008 Certified
File: E209153
Resistance: 2.5 ±25 %
SL12 2R505
11/11/2008 Erin Landis
Mehdi Samii
Ametherm, Inc.
3111 N. Deer Run Road
Carson City, Nevada USA 89701
www.ametherm.com
Drawn by:
Date:
Approved By:
aRevison:

Products related to this Datasheet

ICL 2.5 OHM 25% 5A 13MM