MPM-30 Series Datasheet by MEAN WELL USA Inc.

View All Related Products | Download PDF Datasheet
30W High Reliable Green Medical Encapsulated Type M P M ' 3 0 series cflus CB CE EHI E ANSI/AAMlESEDEDLt ENEUSDtrf IECEDGOTJ I Features ' 2.73"x1 .53" compact size ' Medical safety approved (2 x MOPP) according to I Applications ANSI/AAMI E860601-1 and IEC/EN60601-1 ‘ Portable medical deVice ' Suitable for BF application with appropriate system consideration ' Mobile clinical workstation ‘ No load power consumption<0.075w '="" medical="" computer="" monitor="" '="" extremely="" low="" leakage="" current="" ‘="" medical="" examination="" instrument="" ‘="" wide="" operating="" temp.="" range="" -40="" ~="" +85”c="" '="" emi="" class="" b="" for="" class="" 11="" configuration="" ‘="" protections:="" short="" circuit="" overload="" over="" voltage="" '="" no="" minimum="" load="" required="" '="" 3="" years="" warranty="" i="" description="" mpm-30="" is="" a="" 30w="" high="" density="" and="" small="" size="" (69.5x39x24mm)="" ac/dc="" module="" type="" medical="" power="" supply="" series="" oflered="" in="" pin="" type.="" it="" features="" the="" operation="" for="" 80~264vac,="" a="" low="" no="" load="" power="" consumption="" less="" than="" 0.075w.="" a="" high="" efficiency="" upto="" 91%.="" class="" 11="" (no="" fg)="" double="" insulation,="" outstanding="" dissipation="" and="" high="" lifespan="" thanks="" tothe="" interior="" potting,="" 56="" anti-vibration.="" high="" emc="" performance,="" 4kvac="" isolation.="" etc.="" the="" design="" observes="" iec/en60601rt="" and="" ansi/aami="" essdgutrtversion="" three="" with="" 2xmopp="" level="" and="" ultra-low="" leakage="" current=""><80 ii="" a).="" it="" is="" very="" suitable="" tor="" bf="" (patient="" contact)="" type="" medical="" device="" or="" relevant="" equipment.="" in="" addition="" to="" pcb="" mounting="" style.mpm730="" series="" also="" offers="" the="" screw="" terminal="" style="" model="" (st).="" i="" model="" encoding="" mw-="" 30="" a="" l="" output="" voltage="" rated="" wattage="" —="" series="" name="" blank:="" pcb="" mounting="" style="" st="" :="" screw="" terminal="" style="">
MW 30W HIgh Reliable Green MedIcal EncapsuIated Type M P M - 3 0 series MODEL MPM-30-3.3D MPM-so-su MPM-zo-Izu MPM-an-ISD MPM-ao-uu MPM-Jfl-AID Dc VOLTAGE 3 3v 5v Izv Isv 24v 40v RATED CURRENT 5A 6A 2 5A 2A I 3A 0 53A CURREMTRANGE Nate] 0—0A D~6A 0~25A 0—2A D—I..’SA 0~osaA PEAK CURRENT T BA 6.9A 2 0A 2 3A I.5A 0 73A RATED POWER I9 aw 30w 30w 30w aI 2w 30 2w PEAK LOADIInsee.I Mme: 257W 345w 348W 345W 36w 35w WW” RIPPLEE NOISE Imax.) Nomi samvpep BUITIVprp IZUITIVprp IZOmVprD ZOOmVDrp zoumvw VOLTAGE TOLERANCE we 5 :2 0% :2 0% :2 0% :2 0% :2 0% :2 0% LINE REGULATION :052. 10.5% LOSV/a :05% :0.5% 1.05% LOADREGuLATION :I 0% :I.o% :0 5% :05% :0.5% :o 5% SETUP, RISE TIME 500m: Sums/ZKDVAC Snflms‘ SDmsI‘H SVAC aI ILIII Iaad HOLD up TIME (Tm 40mS/230VAC IzmeIII 5VAC aI MI IODd VOLTAGE RANGE Nor-.5 so ~ 254w: FREQUENCY RANGE A7 - saHz WW EFFICIENCV(Typ.) 82 5% as 5% 90% 09% 90% we Ac CURRENT (Tpr 0.75A/II5VAC O smaowxc INRUSN CURRENT ITyp.) COLD START ZSA/IISVAC 45A/230VAC LEAKAGE cuRRENTIrmI NOIH Term OuIIeIII (BUDA/ZSAVAC 05% ~ 165% rated equuI Duwer “END“ Prereeuon Iype Hrceup made, IeCOveIS auIOITIDKICaIIy aIIerIaDII common Is removed PROTEcTION 3.5~45v 53~ssv I26~Ie2v I55~2o 3v 25.2~32.4v screw WERWWGE Preteens" Iype SNDI down O/p vaIage, Ie-‘poweI on Io IeCOveI ‘ WORKING TEMP. 40 ~ 4551‘ IReIer IO ‘DeIaIIIIg Curve“) WORKING HuMIDITv 20-90% RHneneeanuensmg SYDRAGE TEMP., HUMIDITY '40 ' TSS'C. 1” ~ 95% RH HDWCOHHMSIHQ [Mwmmfim TEMP COEFFICIENT +0 03%I‘I: (0 —50'(:) SOLDERINO TEMPERATURE zso‘c :a'LIIOsemax. VIBRATION EIaM IO“ 530HZ‘ ZG IUMIV IICyEIe‘ neIIDfl InIEOm II each aInAgX V Z3195 i STIo ~ snoNzI 50 Inmrr Hcane‘ perm Iersarmr Each aInIIgXMZaxes LEAD TEMPERATURE 260151155 [maxI OPERATINGALTITUDE MOIEE PCB mounlmg 5000 meIeIS ScIewleImmaI 51er Euuumelers SAFE" STANDARDS IggeesgkgnggrismI EAC TP TC 004‘ uLANSIIAAMI ESSOBOH (3 I veIsIOn)‘ CANICSAeczz 3= Eamon aDDInved‘ DeSIgII ISOLATION LEVEL PrImaIyrSecondaIy 2xMOPP WITHSTANDVOLTACE IIPeOIP AKVAC ISOLATION RESISTANCE IIPrO/P I00M OAmsI 500VDC I 25‘CI 70% RH ParameIer SIandard Test LeveI INOle Candueled ENSSDII ICISPRII) 0355 D Em: EMISSION RadIaIed ENssoII ICISPRII) mass 0 Harmomc Current ENSIUDOrSrZ CIassA SAFE,“ VOIIage FIIOKer ENsmooeaea EMC ENsoanI-I-z (NMES) ParameIer SIarrdard Test Level I NpIe ESD ENGIDDKMrZ LeveId‘ ISKVsII‘ LeveIA BKVCOIIIDCI RF lIeId suscEpIIbIIIty ENSInoueeea #2:: g QEXIIMSIOQAQZMHZE'IEEWI Em IMMUMW EFT buIsIs ENS1UDOr4r6 Lever 3‘ 2W Surge suscelebIIIIy ENEiflDerS LeveI 3‘ IKVILm L re Cnnducted suscepIIbIIIly ENEIDDO-4-6 LeveI 3‘ Iov MagneIreIreIe Immumly EN61UDOr4rG LeveI 4‘ aoAIm VOIIage de‘ IrIIeerpImn ENS1UDOr4rM I322: :IeIISSI:::235%fl/:reflr£§: mm MTBF 779KNS mm MILrHDBKrZWFQiC] OTHERS DIMENSION PCB mwrung sze 59 5'39‘26mm ILWII) D'Z W'I are w Inch SLIewteIIIIIIIaIsfer91'395‘285mm(LWH)DI358"‘155"‘1 I2" Inch ppm“; PCB maurrmg SIer 0.I02I
MW 30W High Reliable Green Medical Encapsu‘ated Type M P M - 3 0 series I Block Diagram losc SSKHZ a HP ENH RECTE‘ERS POWER :4 7 RECUEERS +v FILTER FILTER swaone i : FILTER Orv ”if DETECT‘ON WW I V cxncun OLP. a CONTROL 1%??? ovp I Derating Curve mo an LOAD my an 73a 729 an a 10 2D 3a 4a an an m anesgn (HORIZONYALJ AMBIENT TEMPERATURE (TD I Output Derating VS Input Voltage mo \ 90 } \ so ‘ 7o so LOAD 1%» w an 95 1n ms 120 MB 150 mu m 220 M 254 \ x x x x x x x x x x x x \ n INPUT VOLTAGE (VAC) SflHz
30W High Reliable Green Medical Encapsulated Type M P M - 3 0 series I Mechanical Spacificalion 9mm UM,“ - MPM-30(PCB mountingslyle) 695 o 5'5 o 2A 1, 35m L7 7 7 7 ‘ l j: N E BOTTOM ViEW 5qu VIEW - MPM-30-5T(Screwtelmina| style) 39.5 235 23 Q9 Q <9 mal="" l/="" acln="" acll="" i="" ‘="" i="" 7v="" ~v="" ‘="" $="" 9‘16="" $i="" 1="" top="" view="" side="" view="" i="" installation="" manual="" please="" relerlo="" mm="" i/www="" meanweii.comimanual.hlml="">

Products related to this Datasheet

AC/DC CONVERTER 12V 30W
AC/DC CONVERTER 12V 30W
AC/DC CONVERTER 5V 30W
AC/DC CONVERTER 15V 30W
AC/DC CONVERTER 24V 31W
AC/DC CONVERTER 48V 30W
AC/DC CONVERTER 5V 30W
AC/DC CONVERTER 15V 30W
AC/DC CONVERTER 3.3V 20W
AC/DC CONVERTER 48V 30W
AC/DC CONVERTER 24V 31W
AC/DC CONVERTER 3.3V 20W