SPBW06, DPBW06 Series Datasheet by MEAN WELL USA Inc.
View All Related Products | Download PDF Datasheet
■Model Encoding
SIP8 package with industry standard pinout
4:1 ultrawide input range
Operating temperature range -40 ~ +85℃
No minimum load required
High efficiency up to 89%
Protections: Short circuit (Continuous) / Overload
1.5KVDC I/O isolation
Remote ON/OFF control
3 years warranty
■Features ■Applications
File Name:SPBW06,DPBW06-SPEC 2017-03-06
6W SIP Package DC-DC Regulated Converter
SPBW06 & DPBW06
series
Telecom datacom system/
Wireless network
Industrial control facility
Instrument
Analyzer
Detector
Data switch
■Description
SP and DP series are W isolated and module type DC-DC converter with SIPBW06 BW06 6 regulated 8
package. It features international standard pins, a high efficiency up to 8 %, working temperature 9 wide
range -40~+ , . KVDC I/P-O/P isolation voltage, -mode short circuit protection, etc. 85 1 5 continuous℃
The models account for different input voltage and various
9~36V and 18~75V 4:1 wide input range,
output voltage, . /5V/12V/15V single output and ±5V/±12V/±15V dual outputs, which are 3 3V for for
suitable for all kinds of systems, uch as industrial control, telecommunication field, distributed power
s
architecture, and so on.
Output voltage (3 3 5 5. / / / ± /± /±12 15Vdc 12 15Vdc),
Rated wattage
Input voltage (F: 9~36Vdc G: 18~75Vdc),
Series name
-
12S PBW06 F
S:Single output
D:Dual output
{

MODEL SELECTION TABLE
ORDER NO.
INPUT OUTPUT
INPUT CURRENT OUTPUT
VOLTAGE
CAPACITOR LOAD
(MAX.)
OUTPUT
CURRENT
NO LOAD FULL LOAD
INPUT VOLTAGE
(RANGE)
SPBW06F-03
SPBW06F-05
SPBW06F-12
SPBW06F-15
DPBW06F-05
DPBW06G-05
DPBW06F-12
DPBW06G-12
DPBW06F-15
DPBW06G-15
SPBW06G-03
SPBW06G-05
SPBW06G-12
SPBW06G-15
24V
(9 ~ 36V)
48V
(18 ~ 75V)
3.3V
3.3V
5V
5V
12V
12V
15V
15V
5V±
5V±
12V±
12V±
15V±
15V±
310mA
288mA
145mA
298mA
155mA
145mA
288mA
150mA
288mA
145mA
298mA
145mA
288mA
150mA
4mA
7mA
3mA
3mA
3mA
5mA
4mA
3mA
4mA
4mA
5mA
5mA
4mA
6mA
0 ~ 1500mA
0 ~ 1500mA
0 ~ 1200mA
0 ~ 1200mA
0 ~ 500mA
0 ~ 500mA
0 ~ 400mA
0 ~ 400mA
0 ~ 600mA±
0 ~ 600mA±
0 ~ 250mA±
0 ~ 250mA±
0 ~ 200mA±
0 ~ 200mA±
81%
88%
89%
85%
82%
88%
88%
85%
88%
88%
86%
87%
88%
85%
4700 Fμ
4700 Fμ
2200 Fμ
2200 Fμ
1100 Fμ
1100 Fμ
470 Fμ
470 Fμ
*1400 Fμ
*1400 Fμ
*660 Fμ
*660 Fμ
*220 Fμ
*220 Fμ
File Name:SPBW06,DPBW06-SPEC 2017-03-06
6W SIP Package DC-DC Regulated Converter
SPBW06 & DPBW06
series
EFFICIENCY
(TYP.)
* For each output

SPECIFICATION
SAFETY &
EMC
(5)
Note.
WITHSTAND VOLTAGE
ISOLATION RESISTANCE
Conducted EN55032(CISPR32)
Radiated
ESD EN61000-4-2
EN61000-4-3
EN61000-4-4
EN61000-4-5
EN61000-4-6
EN61000-4-8
Radiated Susceptibility
EFT/Burest
Surge
Conducted
Magnetic Field
1850Khrs MIL-HDBK-217F(25 )℃
21.8*9.2*11.1mm (0.86*0.36*0.44 inch)
EN55032(CISPR32)
EMC EMISSION
VOLTAGE RANGE
SURGE VOLTAGE (100ms max.)
FILTER
PROTECTION
INTERNAL POWER DISSIPATION
VOLTAGE ACCURACY
RATED POWER
SHORT CIRCUIT
INPUT
OUTPUT
PROTECTION
ENVIRONMENT
WORKING TEMP.
CASE TEMPERATURE
WORKING HUMIDITY
COOLING
STORAGE TEMP., HUMIDITY
TEMP. COEFFICIENT
VIBRATION
SOLDERING TEMPERATURE
24Vin models : 50Vdc, 48Vin models : 100Vdc
F: 9~36Vdc , G: 18~75Vdc
Internal capacitor
±1.5%
6W
100mVp-p
±0.2%
-40 ~ + (Refer to "Derating Curve")85℃
+100 max.℃
20% ~ 90% RH non-condensing
Free-air convection
-55 ~ +1 , 10 ~ 95%25 RH non-condensing℃
0.03% / (0 ~ 65 )℃℃
1.5mm from case of 1 ~ 3sec./260 max.℃
10 ~ 500Hz, 2G 10min./1cycle, period for 60min. each along X, Y, Z axes
I/P-O/P:1.5KVDC
I/P-O/P:100M Ohms / 500VDC / 25 / 70% RH℃
50pF
500mW
Fuse recommended. 24Vin models: 1.25A fast-acting Type, 48Vin models: 630mA fast-scting Type
580KHz
Protection type : Continuous, automatic recovery
Single output models: 0.5%, Dual output models: 1%±±
REMOTE CONTROL
FUNCTION Power ON: R.C. ~ -Vin high impedance open ; Power OFF: supplying 2~4mA for R.C. pin
(Please refer to the application circuit in following page)
Parameter Standard
Parameter Standard
Test Level / Note
Test Level / Note
MTBF
DIMENSION (L*W*H)
EMC IMMUNITY
OTHERS CASE MATERIAL Non-Conductive black plastic (UL 94V-0 rated)
PACKING 4.8g
NOTE 1.All parameters are specified at normal input(F:24Vdc, G:48Vdc), rated load, 25 70% RH ambient. ℃
2.Ripple & noise are measured at 20MHz by using a 12" twisted pair terminated with a 0.1 f & 47 f capacitor. μμ
3.Line regulation is measured from low line to high line at rated load.
4.Load regulation is measured from 0% to 100% rated load.
5.The final equipment must be re-confirm that it still meet EMC directives. For guidance on how to perform these EMC tests, please
refer to EMI testing of component power supplies.(as available on http://www.meanwell.com)
File Name:SPBW06,DPBW06-SPEC 2017-03-06
OVERLOAD
6W SIP Package DC-DC Regulated Converter
SPBW06 & DPBW06
series
RIPPLE & NOISE Note.2
LINE REGULATION Note.3
LOAD REGULATION Note.4
SWITCHING FREQUENCY
(Typ.)
Protection type : Recovers automatically after fault condition is removed
ISOLATION CAPACITANCE
(Typ.)
N/A
Class A with external components
Level 2, 3V/m
Level 2, 8KV air, 4KV contact±±
Level 2, 3V(e.m.f.)
Level 1, 0.5KV Line-Line
Level 1, 0.5KV
Level 2, 3A/m

All dimensions in mm(inch)
Tolerance:x.x 0.5mm( 0.02")±±x.xx
Pin pitch tolerance: 0.05mm ( 0.002")±±
Plug Assignment
Pin-Out
Pin No.
1
2
3
5
6
7
8
-Vin
+Vin
R.C.
N.C.
+Vout
-Vout
N.C.
-Vin
+Vin
R.C.
N.C.
Common
+Vout
-Vout
SPBW06
(Single output)
DPBW06
(Dual output)
Derating Curve
Ta ( )℃
LOAD (%)
-40 -20 0
Natural convection
20 40
80
100
40
60
50
20
61 65 85 100
for 12 / 15Vout &
±12 / 15Vout
for 3.3 / 5Vout & 5Vout±
File Name:SPBW06,DPBW06-SPEC 2017-03-06
6W SIP Package DC-DC Regulated Converter
SPBW06 & DPBW06
series
Mechanical Specification
4.1(0.16)
11.1(0.44)
0.5(0.02)
21.8(0.86)
2.5(0.10)
17.8(0.70)
0.3(0.01)
9.2(0.36)
3.5(0.14)
Bottom View
2(0.08)0.5(0.02)
123 5678
Front View

Remote ON/OFF Control
File Name:SPBW06,DPBW06-SPEC 2017-03-06
6W SIP Package DC-DC Regulated Converter
SPBW06 & DPBW06
series
Installation Manual
Please refer to : http://www.meanwell.com/manual.html
1K
Ω
+Vin
O/ONFF
-Vin
2~4mA
current
source
Application circuit
The remote ON/OFF input feature of the converter allows external circuitry to turn the converter ON or OFF. Active-high remote ON/OFF is available as
standard. The converter is turned ON if the remote ON/OFF pin is open circuit. Supply the ON/OFF pin at 2mA to 4mA will turn the converter OFF. The
signal level of the ON/OFF pin is defined with respect to ground. If not using the ON/OFF pin, leave the pin open (module will be ON, recommended
application as below)
ON/OFF pin appliend current via 1KΩ
EMC Suggestion Circuit
※Required external components to meet EN55032 class A/B emission are as below:
SPBW06 / DPBW06
C3
C4
+Vin
-Vin
Load
+Vout
-Vout
+Vin
-Vin
+Vout
-Vout
L1
C1 C2
E 55022 lass AN C E 55022 lass BNC
Model No. C1 C1C2C2C3C3C4C4L1 L1
SPBW06F-03 10 F/50V
μ
NC 150pF/2KV 150pF/2KV 10 H
μ
10 F/50V
μ
NC 1500pF/2KV 1500pF/2KV 10 H
μ
SPBW06F-05 10 F/50V
μ
NC 150pF/2KV 150pF/2KV 10 H
μ
10 F/50V
μ
NC 1500pF/2KV 1500pF/2KV 10 H
μ
SPBW06F-12 10 F/50V
μ
NC 150pF/2KV 150pF/2KV 10 H
μ
10 F/50V
μ
NC 1500pF/2KV 1500pF/2KV 10 H
μ
DPBW06F-15 10 F/50V
μ
NC 150pF/2KV 150pF/2KV 10 H
μ
10 F/50V
μ
NC 1500pF/2KV 1500pF/2KV 10 H
μ
DPBW06F-05 10 F/50V
μ
NC 150pF/2KV 150pF/2KV 10 H
μ
10 F/50V
μ
NC 1500pF/2KV 1500pF/2KV 10 H
μ
DPBW06F-12 10 F/50V
μ
NC 150pF/2KV 150pF/2KV 10 H
μ
10 F/50V
μ
NC 1500pF/2KV 1500pF/2KV 10 H
μ
DPBW06F-15 10 F/50V
μ
NC 150pF/2KV 150pF/2KV 10 H
μ
10 F/50V
μ
NC 1500pF/2KV 1500pF/2KV 10 H
μ
SPBW06G-03 1 F/100V
μ
NC 150pF/2KV 150pF/2KV 10 H
μ
2.2 F/100V
μ
2.2 F/100V
μ
1500pF/2KV 1500pF/2KV 10 H
μ
SPBW06G-05 1 F/100V
μ
NC 150pF/2KV 150pF/2KV 10 H
μ
2.2 F/100V
μ
2.2 F/100V
μ
1500pF/2KV 1500pF/2KV 10 H
μ
SPBW06G-12 1 F/100V
μ
NC 150pF/2KV 150pF/2KV 10 H
μ
2.2 F/100V
μ
2.2 F/100V
μ
1500pF/2KV 1500pF/2KV 10 H
μ
SPBW06G-15 1 F/100V
μ
NC 150pF/2KV 150pF/2KV 10 H
μ
2.2 F/100V
μ
2.2 F/100V
μ
1500pF/2KV 1500pF/2KV 10 H
μ
DPBW06G-05 1 F/100V
μ
NC 150pF/2KV 150pF/2KV 10 H
μ
2.2 F/100V
μ
NC 1500pF/2KV 1500pF/2KV 10 H
μ
DPBW06G-12 1 F/100V
μ
NC 150pF/2KV 150pF/2KV 10 H
μ
2.2 F/100V
μ
NC 1500pF/2KV 1500pF/2KV 10 H
μ
DPBW06G-15 1 F/100V
μ
NC 150pF/2KV 150pF/2KV 10 H
μ
2.2 F/100V
μ
NC 1500pF/2KV 1500pF/2KV 10 H
μ
Note: All of capacitors are ceramic capacitors
SPBW06/
DPBW06
Products related to this Datasheet
DC DC CONVERTER 5V 6W
DC DC CONVERTER 3.3V 5W
DC DC CONVERTER 5V 6W
DC DC CONVERTER +/-15V 6W
DC DC CONVERTER +/-12V 6W
DC DC CONVERTER 12V 6W
DC DC CONVERTER +/-15V 6W
DC DC CONVERTER +/-5V 6W
DC DC CONVERTER 15V 6W
DC DC CONVERTER 3.3V 5W
DC DC CONVERTER 12V 6W
DC DC CONVERTER +/-12V 6W
DC DC CONVERTER +/-5V 6W
DC DC CONVERTER 15V 6W