SPECIFICATION
MODEL RS-25-3.3 RS-25-5 RS-25-12 RS-25-15 RS-25-24 RS-25-48
DC VOLTAGE
RATED CURRENT
CURRENT RANGE
RATED POWER
OUTPUT VOLTAGE ADJ. RANGE
LINE REGULATION Note.4
LOAD REGULATION Note.5
SETUP, RISE TIME
HOLD UP TIME (Typ.)
VOLTAGE RANGE
FREQUENCY RANGE
EFFICIENCY(Typ.)
AC CURRENT (Typ.)
INPUT
INRUSH CURRENT (Typ.)
LEAKAGE CURRENT
SAFETY STANDARDS
WORKING TEMP.
WORKING HUMIDITY
STORAGE TEMP., HUMIDITY
TEMP. COEFFICIENT
VIBRATION
MTBF
DIMENSIONOTHERS
NOTE
PACKING
OVERLOAD
OVER VOLTAGE
3.3V 5V 12V 15V 24V 48V
6A 5A 2.1A 1.7A 1.1A 0.57A
0 ~ 6A 0 ~ 5A 0 ~ 2.1A 0 ~ 1.7A 0 ~ 1.1A 0 ~ 0.57A
19.8W 25W 25.2W 25.5W 26.4W 27.36W
80mVp-p 80mVp-p 120mVp-p 120mVp-p 120mVp-p 200mVp-p
2.85 ~ 3.6V 4.75 ~ 5.5V 10.8 ~ 13.2V 13.5 ~ 16.5V 22 ~ 27.6V 42 ~ 54V
±3.0% ±2.0% ±1.0% ±1.0% ±1.0% ±1.0%
±0.5% ±0.5% ±0.5% ±0.5% ±0.5% ±0.5%
±2.0% ±1.0% ±0.5% ±0.5% ±0.5% ±0.5%
1800ms, 23ms/230VAC 4000ms, 30ms/115VAC at full load
80ms/230VAC 14ms/115VAC at full load
88 ~ 264VAC 125 ~ 373VDC (Withstand 300VAC surge for 5sec. Without damage)
47 ~ 63Hz
73.5%
3.8 ~ 4.45V 5.75 ~ 6.75V 13.8 ~ 16.2V 17.25 ~ 20.25V 27.6 ~ 32.4V 55.2 ~ 64.8V
78.5% 81.5% 83.5% 86% 85%
0.7A/115VAC 0.4A/230VAC
COLD START 45A/230VAC
<2mA / 240VAC
110 ~ 180% rated output power
Protection type : Hiccup mode, recovers automatically after fault condition is removed
-20 ~ +70 (Refer to "Derating Curve")℃
20 ~ 90% RH non-condensing
-40 ~ +85 , 10 ~ 95% RH℃
±℃ ℃0.03%/ (0 ~ 50 )
10 ~ 500Hz, 5G 10min./1cycle, period for 60min. each along X, Y, Z axes
309.7Khrs min. MIL-HDBK-217F (25 )℃
78*51*28mm (L*W*H)
File Name:RS-25-SPEC 2019-07-03
Protection type : Shut off o/p voltage, clamping by zener diode
WITHSTAND VOLTAGE
ISOLATION RESISTANCE
I/P-O/P:3KVAC I/P-FG:2KVAC O/P-FG:0.5KVAC
I/P-O/P, I/P-FG, O/P-FG:100M Ohms / 500VDC / 25 / 70% RH℃
1. All parameters NOT specially mentioned are measured at 230VAC input, rated load and 25 of ambient temperature.℃
2. Ripple & noise are measured at 20MHz of bandwidth by using a 12" twisted pair-wire terminated with a 0.1uf & 47uf parallel capacitor.
3. Tolerance : includes set up tolerance, line regulation and load regulation.
4. Line regulation is measured from low line to high line at rated load.
5. Load regulation is measured from 0% to 100% rated load.
6. The power supply is considered a component which will be installed into a final equipment. All the EMC tests are been executed by mounting the unit on
a mm* mm metal plate with 1mm of thickness. The final equipment must be re-confirmed that it still meets EMC directives.360 360 For guidance on how to
perform these EMC tests, please refer to EMI testing of component power supplies. (as available on http://www.meanwell.com)
7. The ambient temperature derating of 3.5 /1000m with fanless models and of 5 /1000m with fan models for operating altitude higher than 2000m(6500ft).℃℃
ENVIRONMENT
SAFETY &
EMC
(Note 6)
PROTECTION
RIPPLE & NOISE (max.) Note.2
VOLTAGE TOLERANCE Note.3
25W Single Output Switching Power Supply RS-25 series
Compliance to EN61000-4-2,3,4,5,6,8,11, light industry level, criteria A, EAC TP TC 020
0.2Kg; 60pcs/13Kg/0.46CUFT
Universal AC input / Full range
Protections: Short circuit / Overload / Over voltage
Cooling by free air convection
LED indicator for power on
100% full load burn-in test
All using 105℃ long life electrolytic capacitors
Withstand 300VAC surge input for 5 second
High operating temperature up to 70℃
Withstand 5G vibration test
No load power consumption<0.5W
High efficiency, long life and high reliability
3 years warranty
■
Features :
EMC IMMUNITY
EMC EMISSION
UL62368-1, TUV EN62368-1 .1, BSMI CNS14336-1CCC GB4943, approvedEAC TP TC 004,
Compliance to EN55032 (CISPR32) Class B, Class BEN61000-3-2,-3,GB9254 class B,GB17625.1, EAC TP TC 020, CNS13438
Bauar
Sicherheit
egel gema
tgepruft
od
be
www.
ID 2000000000
tuv.com
wac g
os
R33100
RoHS TPTC004
UL62368-1 EN62368-1
GB4943.1 IEC62368-1

1
LED
+V ADJ.
2
3
5
4
14 max.
7.62
6
2-M3
66.5
10.5
55
78
2.75
14
28
2-M3 L=3
25.4
51
Mechanical Specification Case No.931A Unit:mm
AMBIENT TEMPERATURE ( )℃
LOAD (%)
-20 0 2010 30 40
20
40
80
60
100
60 7050
Terminal Pin No. Assignment
Pin No. Pin No.
1
2
4
3
5
Assignment Assignment
DC OUTPUT -V
DC OUTPUT +V
FG
AC/L
AC/N
Block Diagram fosc : 60KHz
CONTROL
-V
+V
RECTIFIERS
&
FILTER
SWITCHING
POWER
FILTER
&
RECTIFIERS
O.L.P. DETECTION
CIRCUIT
PWM
FG
I/P FILTER
EMI
3.3V only
Others
(HORIZONTAL)
Derating Curve Output Derating VS Input Voltage
INPUT VOLTAGE (VAC) 60Hz
88 95 120 140100 115 200 220160 180 240 264
LOAD (%)
90
100
80
70
60
50
40
25W Single Output Switching Power Supply RS-25 series
File Name:RS-25-SPEC 2019-07-03