Ultra Stable, X8R Dielectric Datasheet by KEMET

View All Related Products | Download PDF Datasheet
E‘ectromc Components KEII/IEI' CHARGED?
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1007_X8R_ULTRA_150C_SMD • 10/2/2017 1
One world. One KEMET
Overview
KEMET’s Ultra-Stable X8R dielectric features a 150°C
maximum operating temperature, offering the latest in
high temperature dielectric technology and reliability for
extreme temperature applications. It offers the same
temperature capability as conventional X8R, but without
the capacitance loss due to applied DC voltage.
Ultra-Stable X8R exhibits no change in capacitance with
respect to voltage and boasts a minimal change in
capacitance with reference to ambient temperature. It is
a suitable replacement for higher capacitance and larger
footprint devices that fail to offer capacitance stability.
Capacitance change with respect to temperature is limited
to ±15% from −55°C to +150°C.
Driven by the demand for a more robust and reliable
component, Ultra-Stable X8R dielectric capacitors were
developed for critical applications where reliability and
capacitance stability at higher operating temperatures are
a concern.These capacitors are widely used in automotive
circuits as well as general high temperature applications.
In addition to commercial grade, automotive grade devices
are available and meet the demanding Automotive
Electronics Council’s AEC–Q200 qualification requirements.
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
High Temperature 150°C, Ultra-Stable X8R Dielectric,
10 – 100 VDC (Commercial & Automotive Grade)
Ordering Information
C1210 C184 K 3 H A C AUTO
Ceramic Case Size
(L" x W")
Specification/
Series1
Capacitance
Code (pF)
Capacitance
Tolerance
Rated
Voltage
(VDC)
Dielectric Failure
Rate/Design Termination Finish2
Packaging/
Grade
(C-Spec)
0402
0603
0805
1206
1210
1812
C = Standard Two
significant
digits +
number of
zeros
B = ±0.10 pF
C = ±0.25 pF
D = ±0.5 pF
F = ±1%
G = ±2%
J = ±5%
K = ±10%
M = ±20%
8 = 10
4 = 16
3 = 25
5 = 50
1 = 100
H = Ultra
Stable X8R
A = N/A C = 100% Matte Sn
L = SnPb (5% Pb minimum)
See
“Packaging
C-Spec
Ordering
Options
Table” below
1 Flexible termination option is available. Please see FT-CAP product bulletin C1013_X8R_FT-CAP_SMD.
2 Additional termination finish options may be available. Contact KEMET for details.
2 SnPb termination finish option is not available on automotive grade product.
Click image above for interactive 3D content
Open PDF in Adobe Reader for full functionality
E‘ecrmmc Compancnls KEIl/IEI' EHARGED! 7411 (EIA 0603 and smaller case sizes) 7210 (EIA 0305 and larger case sizes) AUT07411 (EIA 0603 and smaller case sizes) AUT07210 (EIA 0805 and larger case sizes)
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1007_X8R_ULTRA_150C_SMD • 10/2/2017 2
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
High Temperature 150°C Ultra-Stable X8R Dielectric, 10 – 100 VDC (Commercial & Automotive Grade)
Packaging C-Spec Ordering Options Table
Packaging Type Packaging/Grade
Ordering Code (C-Spec)
Commercial Grade1
Bulk Bag
Not Required (Blank)
7" Reel/Unmarked
TU
13" Reel/Unmarked
7411 (EIA 0603 and smaller case sizes)
7210 (EIA 0805 and larger case sizes)
7" Reel/Unmarked/2 mm pitch
2
7081
13" Reel/Unmarked/2 mm pitch
2
7082
Automotive Grade3
7" Reel
AUTO
13" Reel/Unmarked
AUTO7411 (EIA 0603 and smaller case sizes)
AUTO7210 (EIA 0805 and larger case sizes)
7" Reel/Unmarked/2 mm pitch
2
3190
13" Reel/Unmarked/2 mm pitch
2
3191
1 Default packaging is “Bulk Bag”. An ordering code C-Spec is not required for “Bulk Bag” packaging.
1 The terms “Marked” and “Unmarked” pertain to laser marking option of capacitors. All packaging options labeled as “Unmarked” will contain
capacitors that have not been laser marked.
2 The 2 mm pitch option allows for double the packaging quantity of capacitors on a given reel size. This option is limited to EIA 0603 (1608 metric) case
size devices. For more information regarding 2 mm pitch option see “Tape & Reel Packaging Information”.
3 Reeling tape options (Paper or Plastic) are dependent on capacitor case size (L” x W) and thickness dimension. See “Chip Thickness/Tape & Reel
Packaging Quantities” and “Tape & Reel Packaging Information”.
3 For additional Information regarding “AUTO” C-Spec options, see “Automotive C-Spec Information”.
3 All Automotive packaging C-Specs listed exclude the option to laser mark components. Please contact KEMET if you require a laser marked option. For
more information see “Capacitor Marking”.
Benefits
−55°C to +150°C operating temperature range
Lead (Pb)-Free, RoHS and REACH compliant
EIA 0402, 0603, 0805, 1206, 1210, and 1812 case sizes
DC voltage ratings of 10 V, 16 V, 25 V, 50 V and 100 V
Capacitance offerings ranging from 0.5 pF to 0.22 μF
Available capacitance tolerances of ±0.10 pF, ±0.25 pF,
±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
Extremely low ESR and ESL
High thermal stability
• High ripple current capability
No capacitance change with respect to applied rated DC
voltage
• Non-polar device, minimizing installation concerns
Offered in both commercial and automotive grades
100% pure matte tin-plated termination finish that allowing
for excellent solderability.
SnPb plated termination finish option available upon
request
(5% Pb minimum)
Applications
Typical applications include decoupling, bypass and filtering in extreme environments such as down-hole oil exploration,
under-hood automotive, military and aerospace.
ammmc compmm KEIVIEI' crummy:
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1007_X8R_ULTRA_150C_SMD • 10/2/2017 3
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
High Temperature 150°C Ultra-Stable X8R Dielectric, 10 – 100 VDC (Commercial & Automotive Grade)
Automotive C-Spec Information
KEMET Automotive Grade products meet or exceed the requirements outlined by the Automotive Electronics Council.
Details regarding test methods and conditions are referenced in document AEC–Q200, Stress Test Qualifi cation for Passive
Components. These products are supported by a Product Change Notifi cation (PCN) and Production Part Approval Process
warrant (PPAP).
Automotive products offered through our distribution channel have been assigned an inclusive ordering code C-Spec,
AUTO”. This C-Spec was developed in order to better serve small and medium-sized companies that prefer an automotive
grade component without the requirement to submit a customer Source Controlled Drawing (SCD) or specifi cation for review
by a KEMET engineering specialist. This C-Spec is therefore not intended for use by KEMET’s OEM Automotive customers
and are not granted the same “privileges” as other automotive C-Specs. Customer PCN approval and PPAP request levels are
limited (see details below).
Product Change Notifi cation (PCN)
The KEMET Product Change Notifi cation system is used to communicate primarily the following types of changes:
• Product/process changes that affect product form, fi t, function, and/or reliability
• Changes in manufacturing site
• Product obsolescence
KEMET Automotive
C-Spec
Customer Notifi cation due to: Days prior to
implementation
Process/Product change Obsolescence*
KEMET assigned1Yes (with approval and sign off) Yes 180 days minimum
AUTO Yes (without approval) Yes 90 days minimum
1 KEMET assigned C-Specs require the submittal of a customer SCD or customer specifi cation for review. For additional information contact KEMET.
Production Part Approval Process (PPAP)
The purpose of the Production Part Approval Process is:
• To ensure that supplier can meet the manufacturability and quality requirements for the purchased parts.
• To provide the evidence that all customer engineering design record and specifi cation requirements are properly
understood and fulfi lled by the manufacturing organization.
• To demonstrate that the established manufacturing process has the potential to produce the part.
KEMET Automotive
C-Spec
PPAP (Product Part Approval Process) Level
12345
KEMET assigned1●●●●●
AUTO ○ ○
1 KEMET assigned C-Specs require the submittal of a customer SCD or customer specifi cation for review. For additional information contact KEMET.
Part number specifi c PPAP available
Product family PPAP only
ammm Compancnls KEIVIEI' EMARGED! 1.00 (0.040) 0.50 (0.020) 0.30 (0.012) Sokier Reflow 20.05 (0,002) :005 (0.002) 20.10 (0004) Only 1.00 (0.003) 0.80 (0.032) 0.35 (0.014) 20.15 (0.000) 10,15(0.006) 10.15 (0.000) 2.00 (0.079) 1.25 (0.049) 0.50 (0.02) 20.20 (0.000) :020 (0,003) :025 (0,010) 3.20 (0,120) 1.00 (0.063) 0.50 (0.02) 20.20 (0.000) :020 (0,003) :025 (0,010) 3.20 (0,120) 2.50 (0.090) 0.50 (0.02) 20.20 (0.000) :020 (0,003) :025 (0,010) 4.50 (0.177) 3.20 (0.120) 0.00 (0,024) 10.30 (0.012) 20.30 (0.012) :035 (0,014)
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1007_X8R_ULTRA_150C_SMD • 10/2/2017 4
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
High Temperature 150°C Ultra-Stable X8R Dielectric, 10 – 100 VDC (Commercial & Automotive Grade)
Dimensions – Millimeters (Inches)
L
B
W
S
T
EIA Size Code Metric Size
Code
L
Length
W
Width
T
Thickness
B
Bandwidth
S
Separation
Minimum
Mounting
Technique
0402 1005
1.00 (0.040)
±0.05 (0.002)
0.50 (0.020)
±0.05 (0.002)
See Table 2 for
Thickness
0.30 (0.012)
±0.10 (0.004)
0.30 (0.012)
Solder Reflow
Only
0603 1608
1.60 (0.063)
±0.15 (0.006)
0.80 (0.032)
±0.15 (0.006)
0.35 (0.014)
±0.15 (0.006)
0.70 (0.028)
Solder Wave or
Solder Reflow
0805 2012
2.00 (0.079)
±0.20 (0.008)
1.25 (0.049)
±0.20 (0.008)
0.50 (0.02)
±0.25 (0.010)
0.75 (0.030)
1206 3216
3.20 (0.126)
±0.20 (0.008)
1.60 (0.063)
±0.20 (0.008)
0.50 (0.02)
±0.25 (0.010)
N/A
1210 3225
3.20 (0.126)
±0.20 (0.008)
2.50 (0.098)
±0.20 (0.008)
0.50 (0.02)
±0.25 (0.010)
Solder Reflow
Only
1812 4532
4.50 (0.177)
±0.30 (0.012)
3.20 (0.126)
±0.30 (0.012)
0.60 (0.024)
±0.35 (0.014)
Qualification/Certification
Commercial grade products are subject to internal qualification. Details regarding test methods and conditions are
referenced in Table 4, Performance & Reliability.
Automotive grade products meet or exceed the requirements outlined by the Automotive Electronics Council. Details
regarding test methods and conditions are referenced in document AEC–Q200, Stress Test Qualification for Passive
Components. For additional information regarding the Automotive Electronics Council and AEC–Q200, please visit their
website at www.aecouncil.com.
Environmental Compliance
Lead (Pb)-free, RoHS, and REACH compliant without exemptions (excluding SnPb termination finish option).
ammmc compmm KEIVIEI' crummy: 250% of rated voltage (5 :1 seconds and charge/mscharge not exceeding 50 mA) 1,000 MO “F or 100 GO 10% of Inmal Limit
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1007_X8R_ULTRA_150C_SMD • 10/2/2017 5
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
High Temperature 150°C Ultra-Stable X8R Dielectric, 10 – 100 VDC (Commercial & Automotive Grade)
Electrical Parameters/Characteristics
Item Parameters/Characteristics
Operating Temperature Range −55°C to +150°C
Capacitance Change with Reference to
+25°C and 0 VDC Applied (TCC) ±15%
Aging Rate (Maximum % Capacitance Loss/Decade Hour) 0%
Dielectric Withstanding Voltage (DWV)
Dissipation Factor (DF) Maximum Limit at 25°C 2.5%
Insulation Resistance (IR) Limit at 25°C
(Rated voltage applied for 120 ±5 seconds at 25°C)
To obtain IR limit, divide MΩ-µF value by the capacitance and compare to GΩ limit. Select the lower of the two limits.
Capacitance and dissipation factor (DF) measured under the following conditions:
1 MHz ±100 kHz and 1.0 ±0.2 Vrms if capacitance ≤ 1,000 pF.
1 kHz ±50 Hz and 1.0 ±0.2 Vrms if capacitance > 1,000 pF.
Note: When measuring capacitance it is important to ensure the set voltage level is held constant. The HP4284 and Agilent E4980 have a feature known
as Automatic Level Control (ALC). The ALC feature should be switched to "ON."
Post Environmental Limits
High Temperature Life, Biased Humidity, Moisture Resistance
Dielectric Rated DC
Voltage
Capacitance
Value
Dissipation Factor
(Maximum %)
Capacitance
Shift
Insulation
Resistance
Ultra-Stable X8R All All 3.0 0.3% or ±0.25 pf
10% of Initial
Limit
ammmc compmm KEIVIEI' crummy: Produc‘ Avallahilily and Chi See Table 2 hr Chip Thick p Thickness Codes ness Dimensinns
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1007_X8R_ULTRA_150C_SMD • 10/2/2017 6
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
High Temperature 150°C Ultra-Stable X8R Dielectric, 10 – 100 VDC (Commercial & Automotive Grade)
Table 1 – Capacitance Range/Selection Waterfall (0402 – 1812 Case Sizes)
Capacitance Cap
Code
Case Size/Series C0402C C0603C C0805C C1206C C1210C C1812C
Voltage Code 8 4 3 5 1 8 4 3 5 1 8 4 3 5 1 8 4 3 5 1 8 4 3 5 1 5 1
Rated Voltage (VDC)
10
16
25
50
100
10
16
25
50
100
10
16
25
50
100
10
16
25
50
100
10
16
25
50
100
50
100
Capacitance Tolerance
Product Availability and Chip Thickness Codes
See Table 2 for Chip Thickness Dimensions
0.50 & 0.75 pF 508 & 758 B C D BB BB BB BB CF CF CF CF CF DN DN DN DN DN
0.75 pF 758 B C D BB BB BB BB CF CF CF CF CF DN DN DN DN DN
1.0 - 9.1 pF* 109 - 919* B C D BB BB BB BB CF CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FB
10 pF 100 F G J K M BB BB BB BB CF CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FB
11 pF 110 F G J K M BB BB BB BB CF CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FB
12 pF 120 F G J K M BB BB BB BB CF CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FB
13 pF 130 F G J K M BB BB BB BB CF CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FB
15 pF 150 F G J K M BB BB BB BB CF CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FB
16 pF 160 F G J K M BB BB BB BB CF CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FB
18 pF 180 F G J K M BB BB BB BB CF CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FB
20 pF 200 F G J K M BB BB BB BB CF CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FB
22 pF 220 F G J K M BB BB BB BB CF CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FB
24 pF 240 F G J K M BB BB BB BB CF CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FB
27 pF 270 F G J K M BB BB BB BB CF CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FB
30 pF 300 F G J K M BB BB BB BB CF CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FB
33 pF 330 F G J K M BB BB BB BB CF CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FB
36 pF 360 F G J K M BB BB BB BB CF CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FB
39 pF 390 F G J K M BB BB BB BB CF CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FB
43 pF 430 F G J K M BB BB BB BB CF CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FB
47 pF 470 F G J K M BB BB BB BB CF CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FB
51 pF 510 F G J K M BB BB BB BB CF CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FB
56 pF 560 F G J K M BB BB BB BB CF CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FB
62 pF 620 F G J K M BB BB BB BB CF CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FB
68 pF 680 F G J K M BB BB BB BB CF CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FB
75 pF 750 F G J K M BB BB BB BB CF CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FB
82 pF 820 F G J K M BB BB BB BB CF CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FB
91 pF 910 F G J K M BB BB BB BB CF CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FB
100 pF 101 F G J K M BB BB BB BB BB CF CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FB
110 pF 111 F G J K M BB BB BB BB BB CF CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FB
120 pF 121 F G J K M BB BB BB BB BB CF CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FB
130 pF 131 F G J K M BB BB BB BB BB CF CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FB
150 pF 151 F G J K M BB BB BB BB BB CF CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FB
160 pF 161 F G J K M BB BB BB BB BB CF CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FB
180 pF 181 F G J K M BB BB BB BB BB CF CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FB
200 pF 201 F G J K M BB BB BB BB BB CF CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FB
220 pF 221 F G J K M BB BB BB BB BB CF CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FB
240 pF 241 F G J K M BB BB BB BB BB CF CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FB
270 pF 271 F G J K M BB BB BB BB BB CF CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FB
300 pF 301 F G J K M BB BB BB BB BB CF CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FB
330 pF 331 F G J K M BB BB BB BB BB CF CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FB
360 pF 361 F G J K M BB BB BB BB BB CF CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FB
390 pF 391 F G J K M BB BB BB BB BB CF CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FB
430 pF 431 F G J K M BB BB BB BB BB CF CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FB
470 pF 471 F G J K M BB BB BB BB BB CF CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FB GB GB
510 pF 511 F G J K M BB BB BB BB BB CF CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FB GB GB
560 pF 561 F G J K M BB BB BB BB BB CF CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FB GB GB
620 pF 621 F G J K M BB BB BB BB BB CF CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FB GB GB
680 pF 681 F G J K M BB BB BB BB BB CF CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FB GB GB
750 pF 751 F G J K M BB BB BB BB BB CF CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FB GB GB
820 pF 821 F G J K M BB BB BB BB BB CF CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FB GB GB
910 pF 911 F G J K M BB BB BB BB BB CF CF CF CF CF DN DN DN DN DP EB EB EB EB EB FB FB FB FB FB GB GB
1,000 pF 102 F G J K M BB BB BB BB BB CF CF CF CF CF DN DN DN DN DP EB EB EB EB EB FB FB FB FB FB GB GB
1,100 pF 112 F G J K M BB BB BB BB CF CF CF CF CF DN DN DN DN DP EB EB EB EB EB FB FB FB FB FB GB GB
1,200 pF 122 F G J K M BB BB BB BB CF CF CF CF CF DN DN DN DN DP EB EB EB EB EB FB FB FB FB FB GB GB
1,300 pF 132 F G J K M BB BB BB BB CF CF CF CF CF DP DP DP DP DP EB EB EB EB EC FB FB FB FB FB GB GB
1,500 pF 152 F G J K M BB BB BB BB CF CF CF CF CF DP DP DP DP DP EB EB EB EB ED FB FB FB FB FB GB GB
1,600 pF 162 F G J K M CF CF CF CF CF DP DP DP DP DP EB EB EB EB ED FB FB FB FB FB GB GB
1,800 pF 182 F G J K M CF CF CF CF CF DP DP DP DP DP EB EB EB EB ED FB FB FB FB FB GB GB
Capacitance Cap
Code
Rated Voltage (VDC)
10
16
25
50
100
10
16
25
50
100
10
16
25
50
100
10
16
25
50
100
10
16
25
50
100
50
100
Voltage Code 8 4 3 5 1 8 4 3 5 1 8 4 3 5 1 8 4 3 5 1 8 4 3 5 1 5 1
Case Size/Series C0402C C0603C C0805C C1206C C1210C C1812C
Elccxmmc compmm KEIl/IEI' crummy: Producl Availability and Chi See Table 2 hr Chip Think p Thickness Codes ness mensinns
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1007_X8R_ULTRA_150C_SMD • 10/2/2017 7
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
High Temperature 150°C Ultra-Stable X8R Dielectric, 10 – 100 VDC (Commercial & Automotive Grade)
Table 1 – Capacitance Range/Selection Waterfall (0402 – 1812 Case Sizes) cont’d
Capacitance Cap
Code
Case Size/Series C0402C C0603C C0805C C1206C C1210C C1812C
Voltage Code 8 4 3 5 1 8 4 3 5 1 8 4 3 5 1 8 4 3 5 1 8 4 3 5 1 5 1
Rated Voltage (VDC)
10
16
25
50
100
10
16
25
50
100
10
16
25
50
100
10
16
25
50
100
10
16
25
50
100
50
100
Capacitance Tolerance
Product Availability and Chip Thickness Codes
See Table 2 for Chip Thickness Dimensions
2,000 pF 202 F G J K M CF CF CF CF CF DN DN DN DN DN EB EB EB EB ED FB FB FB FB FC GB GB
2,200 pF 222 F G J K M CF CF CF CF CF DN DN DN DN DN EB EB EB EB EE FB FB FB FB FC GB GB
2,400 pF 242 F G J K M CF CF CF CF CF DN DN DN DN DN EB EB EB EB EC FB FB FB FB FC
2,700 pF 272 F G J K M CF CF CF CF CF DN DN DN DN DN EB EB EB EB EC FB FB FB FB FC GB GB
3,000 pF 302 F G J K M CF CF CF CF CF DN DN DN DN DN EC EC EC EC EC FB FB FB FB FC
3,300 pF 332 F G J K M CF CF CF CF CF DN DN DN DN DN EC EC EC EC EE FB FB FB FB FF GB GB
3,600 pF 362 F G J K M CF CF CF CF CF DN DN DN DN DN EC EC EC EC EE FB FB FB FB FF
3,900 pF 392 F G J K M CF CF CF CF CF DN DN DN DN DN EC EC EC EC EF FB FB FB FB FF GB GB
4,300 pF 432 F G J K M CF CF CF CF CF DN DN DN DN DN EC EC EC EC EC FB FB FB FB FF
4,700 pF 472 F G J K M CF CF CF CF CF DN DN DN DN DN EC EC EC EC EC FF FF FF FF FG GB GB
5,100 pF 512 F G J K M CF CF CF CF DN DN DN DN DN ED ED ED ED ED FB FB FB FB FG
5,600 pF 562 F G J K M CF CF CF CF DN DN DN DN DN ED ED ED ED ED FB FB FB FB FG GB GB
6,200 pF 622 F G J K M CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FG
6,800 pF 682 F G J K M CF CF CF CF DN DN DN DN DN EB EB EB EB EB FB FB FB FB FG GB GB
7,500 pF 752 F G J K M CF CF CF DN DN DN DN DN EB EB EB EB EB FC FC FC FC FC
8,200 pF 822 F G J K M CF CF CF DN DN DN DN DN EB EB EB EB EB FC FC FC FC FC GB GH
9,100 pF 912 F G J K M CF CF CF DN DN DN DN DN EB EB EB EB EB FE FE FE FE FE
10,000 pF 103 F G J K M CF CF CF DN DN DN DN DP EB EB EB EB EB FF FF FF FF FF GB GH
12,000 pF 123 F G J K M DN DN DN DN DE EB EB EB EB EB FB FB FB FB FB GB GG
15,000 pF 153 F G J K M DN DN DN DP DG EB EB EB EB EB FB FB FB FB FB GB GB
18,000 pF 183 F G J K M DN DN DN DP EB EB EB EB EB FB FB FB FB FB GB GB
22,000 pF 223 F G J K M DP DP DP DF EB EB EB EB EC FB FB FB FB FB GB GB
27,000 pF 273 F G J K M DF DF DF EB EB EB EB EE FB FB FB FB FB GB GB
33,000 pF 333 F G J K M DG DG DG EB EB EB EB EE FB FB FB FB FB GB GB
47,000 pF 393 F G J K M EC EC EC EE EH FB FB FB FB FE GB GB
47,000 pF 473 F G J K M EC EC EC EE EH FB FB FB FB FE GB GB
56,000 pF 563 F G J K M ED ED ED EF EH FB FB FB FB FF GB GB
68,000 pF 683 F G J K M EF EF EF EH FB FB FB FC FG GB GB
82,000 pF 823 F G J K M EH EH EH EH FC FC FC FF FH GB GB
100,000 pF 104 F G J K M EH EH EH FE FE FE FG FM GB GD
120,000 pF 124 F G J K M FG FG FG FH GB GH
150,000 pF 154 F G J K M FH FH FH FM GD GN
180,000 pF 184 F G J K M FJ FJ FJ GH
220,000 pF 224 F G J K M GK
Capacitance Cap
Code
Rated Voltage (VDC)
10
16
25
50
100
10
16
25
50
100
10
16
25
50
100
10
16
25
50
100
10
16
25
50
100
50
100
Voltage Code 8 4 3 5 1 8 4 3 5 1 8 4 3 5 1 8 4 3 5 1 8 4 3 5 1 5 1
Case Size/Series C0402C C0603C C0805C C1206C C1210C C1812C
ammm Compancnls KEIVIEI' Emma): 00 CF DN DP 01: DF 00 EB EC 150 EE EF EH FE FC FE FF FG FH FM FJ GB GD GH 01', GK SN 0402 0608 0805 0805 0805 0805 0805 1206 1206 1206 1206 1206 1206 1210 1210 1210 1210 1210 1210 1210 1210 1812 1812 1812 1812 1812 1812 0.50 10.05 0.30 10.07* 0.78 10.10" 0.90 10.10" 1.00 10.10 1.10 10.10 1.25 10.15 0.78 10.10 0.90 10.10 1.00 10.10 1.10 10.10 1.20 10.15 1.60 10.20 0.73 10.10 0.90 10.10 1.00 10.10 1.10 10.10 1.25 10.15 1.55 10.15 1.70 10 20 1.85 10.20 1.00 10.10 1.25 10.15 1.40 10.15 1.55 10.10 1.60 10.20 1.70 10 20 10,000 4,000 4,000 4,000 4,000 ooooooooooooooooooo 50,000 15,000 15,000 15,000 10,000 cocoooooooooooooooo soot: 2,500 2,500 2,500 4,000 4,000 2,500 2,500 2,500 2,000 4,000 4,000 2,500 2,500 2,500 2,000 2,000 2,000 1,000 1,000 1,000 1,000 1,000 1,000 0000 10,000 10,000 10,000 10,000 10,000 10,000 10,000 10,000 8,000 10,000 10,000 10,000 10,000 10,000 8,000 8,000 8,000 4,000 4,000 4,000 4,000 4,000 4,000
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1007_X8R_ULTRA_150C_SMD • 10/2/2017 8
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
High Temperature 150°C Ultra-Stable X8R Dielectric, 10 – 100 VDC (Commercial & Automotive Grade)
Table 2A – Chip Thickness/Tape & Reel Packaging Quantities
Thickness
Code
Case
Size1
Thickness ±
Range (mm)
Paper Quantity1Plastic Quantity
7" Reel 13" Reel 7" Reel 13" Reel
BB
0402
0.50 ±0.05
10,000
50,000
0
0
CF
0603
0.80 ±0.07*
4,000
15,000
0
0
DN
0805
0.78 ±0.10*
4,000
15,000
0
0
DP
0805
0.90 ±0.10*
4,000
15,000
0
0
DE
0805
1.00 ±0.10
0
0
2,500
10,000
DF
0805
1.10 ±0.10
0
0
2,500
10,000
DG
0805
1.25 ±0.15
0
0
2,500
10,000
EB
1206
0.78 ±0.10
4,000
10,000
4,000
10,000
EC
1206
0.90 ±0.10
0
0
4,000
10,000
ED
1206
1.00 ±0.10
0
0
2,500
10,000
EE
1206
1.10 ±0.10
0
0
2,500
10,000
EF
1206
1.20 ±0.15
0
0
2,500
10,000
EH
1206
1.60 ±0.20
0
0
2,000
8,000
FB
1210
0.78 ±0.10
0
0
4,000
10,000
FC
1210
0.90 ±0.10
0
0
4,000
10,000
FE
1210
1.00 ±0.10
0
0
2,500
10,000
FF
1210
1.10 ±0.10
0
0
2,500
10,000
FG
1210
1.25 ±0.15
0
0
2,500
10,000
FH
1210
1.55 ±0.15
0
0
2,000
8,000
FM
1210
1.70 ±0.20
0
0
2,000
8,000
FJ
1210
1.85 ±0.20
0
0
2,000
8,000
GB
1812
1.00 ±0.10
0
0
1,000
4,000
GD
1812
1.25 ±0.15
0
0
1,000
4,000
GH
1812
1.40 ±0.15
0
0
1,000
4,000
GG
1812
1.55 ±0.10
0
0
1,000
4,000
GK
1812
1.60 ±0.20
0
0
1,000
4,000
GN
1812
1.70 ±0.20
0
0
1,000
4,000
Thickness
Code
Case
Size1
Thickness ±
Range (mm)
7" Reel 13" Reel 7" Reel 13" Reel
Paper Quantity1Plastic Quantity
Package quantity based on finished chip thickness specifications.
1 If ordering using the 2 mm Tape and Reel pitch option, the packaging quantity outlined in the table above will be doubled. This option is limited to EIA
0603 (1608 metric) case size devices. For more information regarding 2 mm pitch option see “Tape & Reel Packaging Information”.
ammmc compmm KEIVIEI' crummy:
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1007_X8R_ULTRA_150C_SMD • 10/2/2017 9
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
High Temperature 150°C Ultra-Stable X8R Dielectric, 10 – 100 VDC (Commercial & Automotive Grade)
Table 2B – Bulk Packaging Quantities
Packaging Type Loose Packaging
Bulk Bag (default)
Packaging C-Spec1N/A2
Case Size Packaging Quantities (pieces/unit packaging)
EIA (in) Metric (mm) Minimum Maximum
0402
1005
1
50,000
0603
1608
0805
2012
1206
3216
1210
3225
1808
4520
20,000
1812
4532
1825
4564
2220
5650
2225
5664
1 The "Packaging C-Spec" is a 4 to 8 digit code which identifies the packaging type and/or product grade. When ordering, the proper code must be
included in the 15th through 22nd character positions of the ordering code. See "Ordering Information" section of this document for further details.
Commercial Grade product ordered without a packaging C-Spec will default to our standard "Bulk Bag" packaging. Contact KEMET if you require a bulk
bag packaging option for Automotive Grade products.
2 A packaging C-Spec (see note 1 above) is not required for "Bulk Bag" packaging (excluding Anti-Static Bulk Bag and Automotive Grade products). The
15th through 22nd character positions of the ordering code should be left blank. All product ordered without a packaging C-Spec will default to our
standard "Bulk Bag" packaging.
E‘ucuomc Compcnonu KEIWEI' CHARGED!
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1007_X8R_ULTRA_150C_SMD • 10/2/2017 10
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
High Temperature 150°C Ultra-Stable X8R Dielectric, 10 – 100 VDC (Commercial & Automotive Grade)
Table 3 – Chip Capacitor Land Pattern Design Recommendations per IPC–7351
EIA
Size
Code
Metric
Size
Code
Density Level A:
Maximum (Most)
Land Protrusion (mm)
Density Level B:
Median (Nominal)
Land Protrusion (mm)
Density Level C:
Minimum (Least)
Land Protrusion (mm)
C Y X V1 V2 C Y X V1 V2 C Y X V1 V2
0402 1005 0.50 0.72 0.72 2.20 1.20 0.45 0.62 0.62 1.90 1.00 0.40 0.52 0.52 1.60 0.80
0603 1608 0.90 1.15 1.10 4.00 2.10 0.80 0.95 1.00 3.10 1.50 0.60 0.75 0.90 2.40 1.20
0805 2012 1.00 1.35 1.55 4.40 2.60 0.90 1.15 1.45 3.50 2.00 0.75 0.95 1.35 2.80 1.70
1206 3216 1.60 1.35 1.90 5.60 2.90 1.50 1.15 1.80 4.70 2.30 1.40 0.95 1.70 4.00 2.00
1210 3225 1.60 1.35 2.80 5.65 3.80 1.50 1.15 2.70 4.70 3.20 1.40 0.95 2.60 4.00 2.90
121013225 1.50 1.60 2.90 5.60 3.90 1.40 1.40 2.80 4.70 3.30 1.30 1.20 2.70 4.00 3.00
1812 4532 2.15 1.60 3.60 6.90 4.60 2.05 1.40 3.50 6.00 4.00 1.95 1.20 3.40 5.30 3.70
1 Only for capacitance values ≥ 22 µF.
Density Level A: For low-density product applications. Recommended for wave solder applications and provides a wider process window for reflow
solder processes. KEMET only recommends wave soldering of EIA 0603, 0805 and 1206 case sizes.
Density Level B: For products with a moderate level of component density. Provides a robust solder attachment condition for reflow solder processes.
Density Level C: For high component density product applications. Before adapting the minimum land pattern variations the user should perform
qualification testing based on the conditions outlined in IPC Standard 7351 (IPC–7351).
Image below based on Density Level B for an EIA 1210 case size.
Y
C C
X X
V1
V2
Grid Placement Courtyard
Y
cccccccccccccccccccc Emma):
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1007_X8R_ULTRA_150C_SMD • 10/2/2017 11
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
High Temperature 150°C Ultra-Stable X8R Dielectric, 10 – 100 VDC (Commercial & Automotive Grade)
Soldering Process
Recommended Soldering Technique:
• Solder wave or solder reflow for EIA case sizes 0603, 0805 and 1206
• All other EIA case sizes are limited to solder reflow only
Recommended Reflow Soldering Profile:
KEMET’s families of surface mount multilayer ceramic capacitors (SMD MLCCs) are compatible with wave (single or dual),
convection, IR or vapor phase reflow techniques. Preheating of these components is recommended to avoid extreme thermal
stress. KEMET’s recommended profile conditions for convection and IR reflow reflect the profile conditions of the IPC/J-
STD-020 standard for moisture sensitivity testing. These devices can safely withstand a maximum of three reflow passes at
these conditions.
Profile Feature Termination Finish
SnPb 100% Matte Sn
Preheat/Soak
Temperature Minimum (TSmin)
100°C
150°C
Temperature Maximum (T
Smax
)150°C 200°C
Time (tS) from TSmin to TSmax
60 – 120 seconds
60 – 120 seconds
Ramp-Up Rate (TL to TP)3°C/second
maximum
3°C/second
maximum
Liquidous Temperature (TL)183°C 217°C
Time Above Liquidous (tL) 60 – 150 seconds 60 – 150 seconds
Peak Temperature (TP)235°C 260°C
Time Within 5°C of Maximum
Peak Temperature (t
P
)
20 seconds
maximum
30 seconds
maximum
Ramp-Down Rate (TP to TL)6°C/second
maximum
C/second
maximum
Time 25°C to Peak
Temperature
6 minutes
maximum
8 minutes
maximum
Note 1: All temperatures refer to the center of the package, measured on the
capacitor body surface that is facing up during assembly reflow.
Time
Temperature
Tsmin
25
Tsmax
TL
TPMaximum Ramp Up Rate = 3°C/second
Maximum Ramp Down Rate = 6°C/second
tP
tL
ts
25°C to Peak
Electronic Componcnls KEIl/IEI' EHARGED! Appendix 2, Note: Standard termination system 7 2.0 mm (minimum) for all except 3 mm for CBS. Flexible termination system 7 3.0 mm (minimum). Load Humidity: 1,000 hours 85"Cl85%RH and rated voltage. Add 100K ohm resistor, Measurement at 24 hours 24 hours aitertest conclusion. Low Volt Humidity: 1.000 hours SEC/85% RH and 1.5 V, Add 100 K ohm resistor. Measurement at 24 hours 24 hours aitertest conclusion. M|L7STD7202 Method 106 t = 24 hours/cycle. Steps 7a and 7b not required. Measurement at 24 hours. 14 hours alter test conclusion. M|L7STD7202 Method 107 755"C/+150. Note: Number of cycles required 7 300, Maximum transfer time 7 20 seconds. Dwell time 715 minutes. Air 7 Air. M|L7STD7202 Method 103 /E|A7198 M|L7STD7202 Method 103 5 g‘s lor 20 min.. 12 cycles each oi 3 orientations. Note: Use 0" X 5" PCB 0.031" thick 7 secure points on one long side and 2 secure points at corners of op mounted Within 2" from any secure point, Test 1mm 10 7 2,000 Hz. M|L7STD7202 Method 213 M|L7STD7202 Method 215
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1007_X8R_ULTRA_150C_SMD • 10/2/2017 12
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
High Temperature 150°C Ultra-Stable X8R Dielectric, 10 – 100 VDC (Commercial & Automotive Grade)
Table 4 – Performance & Reliability: Test Methods & Conditions
Stress Reference Test or Inspection Method
Terminal Strength JIS–C–6429 Appendix 1, Note: Force of 1.8 kg for 60 seconds.
Board Flex JIS–C–6429
Appendix 2, Note: Standard termination system 2.0 mm (minimum) for all except 3 mm
for C0G. Flexible termination system – 3.0 mm (minimum).
Solderability J–STD–002
Magnification 50 X. Conditions:
a) Method B, 4 hours at 155°C, dry heat at 235°C
b) Method B at 215°C category 3
c) Method D, category 3 at 260°C
Temperature Cycling JESD22 Method JA–104 1,000 cycles (−55°C to +150°C). Measurement at 24 hours ±4 hours after test conclusion.
Biased Humidity MILSTD–202 Method
103
Load Humidity: 1,000 hours 85°C/85%RH and rated voltage. Add 100K ohm resistor.
Measurement at 24 hours ±4 hours after test conclusion.
Low Volt Humidity: 1,000 hours 85°C/85% RH and 1.5 V. Add 100 K ohm resistor.
Measurement at 24 hours ±4 hours after test conclusion.
Moisture Resistance
MILSTD202 Method
106
t = 24 hours/cycle. Steps 7a and 7b not required. Measurement at 24 hours. ±4 hours after
test conclusion.
Thermal Shock
MILSTD202 Method
107
55°C/+150. Note: Number of cycles required 300. Maximum transfer time 20 seconds.
Dwell time – 15 minutes. Air – Air.
High Temperature Life
MILSTD202 Method
108
/EIA–198
1,000 hours at 150°C with 2 X rated voltage applied.
Storage Life
MILSTD202 Method
108
150°C, 0 VDC for 1,000 hours.
Vibration MILSTD–202 Method
204
5 g's for 20 min., 12 cycles each of 3 orientations. Note: Use 8" X 5" PCB 0.031" thick 7
secure points on one long side and 2 secure points at corners of opposite sides. Parts
mounted within 2" from any secure point. Test from 10 – 2,000 Hz.
Mechanical Shock
MILSTD202 Method
213
Figure 1 of Method 213, Condition F.
Resistance to Solvents
MILSTD202 Method
215
Add aqueous wash chemical, OKEM Clean or equivalent.
Storage and Handling
Ceramic chip capacitors should be stored in normal working environments. While the chips themselves are quite robust in
other environments, solderability will be degraded by exposure to high temperatures, high humidity, corrosive atmospheres,
and long term storage. In addition, packaging materials will be degraded by high temperature – reels may soften or warp
and tape peel force may increase. KEMET recommends that maximum storage temperature not exceed 40°C and maximum
storage humidity not exceed 70% relative humidity. Temperature fluctuations should be minimized to avoid condensation on
the parts and atmospheres should be free of chlorine and sulfur bearing compounds. For optimized solderability chip stock
should be used promptly, preferably within 1.5 years of receipt.
cccccccccccccccccccc CHARGED!
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1007_X8R_ULTRA_150C_SMD • 10/2/2017 13
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
High Temperature 150°C Ultra-Stable X8R Dielectric, 10 – 100 VDC (Commercial & Automotive Grade)
Construction
Detailed Cross Section
Barrier Layer
(Ni)
Inner Electrodes
(Ni)
Barrier Layer
(Ni)
Inner Electrodes
(Ni)
Dielectric Material
(CaZrO3)
Dielectric Material
(CaZrO3)
Termination Finish
(100% Matte Sn /
SnPb - 5% Pb min)
Termination Finish
(100% Matte Sn /
SnPb - 5% Pb min)
End Termination/
External Electrode
(Cu)
End Termination/
External Electrode
(Cu)
Capacitor Marking (Optional):
Laser marking option is not available on:
C0G, Ultra Stable X8R and Y5V dielectric devices.
EIA 0402 case size devices.
EIA 0603 case size devices with Flexible Termination option.
KPS Commercial and Automotive grade stacked devices.
These capacitors are supplied unmarked only.
ammm Compancnls KEIVIEI' Emma): 0116 mm Camer Tape 73 mm (7 wt KPS1812 and 2220 Ana 0508 an 0612
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1007_X8R_ULTRA_150C_SMD • 10/2/2017 14
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
High Temperature 150°C Ultra-Stable X8R Dielectric, 10 – 100 VDC (Commercial & Automotive Grade)
Tape & Reel Packaging Information
KEMET offers multilayer ceramic chip capacitors packaged in 8, 12 and 16 mm tape on 7" and 13" reels in accordance with
EIA Standard 481. This packaging system is compatible with all tape-fed automatic pick and place systems. See Table 2 for
details on reeling quantities for commercial chips.
8 mm, 12 mm
or 16 mm Carrier Tape
178 mm (7.00")
or
330 mm (13.00")
Anti-Static Reel
Embossed Plastic* or
Punched Paper Carrier.
Embossment or Punched Cavity
Anti-Static Cover Tape
(.10 mm (.004") Maximum Thickness)
Chip and KPS Orientation in Pocket
(except 1825 Commercial, and 1825 and 2225 Military)
*EIA 01005, 0201, 0402 and 0603 case sizes available on punched paper carrier only.
KEMET
®
Bar Code Label
Sprocket Holes
Table 5 – Carrier Tape Confi guration, Embossed Plastic & Punched Paper (mm)
EIA Case Size
Tape
Size
(W)*
Embossed Plastic Punched Paper
7" Reel 13" Reel 7" Reel 13" Reel
Pitch (P
1
)* Pitch (P
1
)*
01005 – 0402 8 2 2
0603 82/4 2/4
0805 84444
1206 1210 84444
1805 – 1808 12 4 4
≥ 1812 12 8 8
KPS 1210 12 8 8
KPS 1812
and 2220
16 12 12
Array 0508
and 0612
844
*Refer to Figures 1 and 2 for W and P1 carrier tape reference locations.
*Refer to Tables 6 and 7 for tolerance specifi cations.
New 2 mm Pitch Reel Options*
Packaging
Ordering Code
(C-Spec)
Packaging Type/Options
C-3190
Automotive grade 7" reel unmarked
C-3191
Automotive grade 13" reel unmarked
C-7081
Commercial grade 7" reel unmarked
C-7082
Commercial grade 13" reel unmarked
* 2 mm pitch reel only available for 0603 EIA case size.
2 mm pitch reel for 0805 EIA case size under development.
Benefi ts of Changing from 4 mm to 2 mm Pitching Spacing
Lower placement costs
Double the parts on each reel results in fewer reel
changes and increased effi ciency
Fewer reels result in lower packaging, shipping and
storage costs, reducing waste
Eiecxmmc Compancnls KEIVIEI' EHARGED: c mum: DY Minimum R Reierence SY Minimum T T‘ Note 1 Note 2 Note 3 Maximum Maximum i3Y Maximum E2 T2 W Nme4 Minimum Maximum Maximum
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1007_X8R_ULTRA_150C_SMD • 10/2/2017 15
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
High Temperature 150°C Ultra-Stable X8R Dielectric, 10 – 100 VDC (Commercial & Automotive Grade)
Figure 1 – Embossed (Plastic) Carrier Tape Dimensions
Po
T
F
W
Center Lines of Cavity
Ao
Bo
User Direction of Unreeling
Cover Tape
Ko
B
1
is for tape feeder reference only,
including draft concentric about Bo.
T
2
ØD
1
ØDo
B
1
S
1
T
1
E
1
E
2
P
1
P
2
Embossment
For cavity size,
see Note 1 Table 4
[10 pitches cumulative
tolerance on tape ±0.2 mm]
Table 6 – Embossed (Plastic) Carrier Tape Dimensions
Metric will govern
Constant Dimensions — Millimeters (Inches)
Tape Size D0
D
1
Minimum
Note 1
E1P0 P2
R Reference
Note 2
S
1
Minimum
Note 3
T
Maximum
T
1
Maximum
8 mm
1.5 +0.10/-0.0
(0.059 +0.004/-
0.0)
1.0
(0.039)
1.75 ±0.10
(0.069 ±0.004) 4.0 ±0.10
(0.157 ±0.004) 2.0 ±0.05
(0.079 ±0.002)
25.0
(0.984)
0.600
(0.024) 0.600
(0.024) 0.100
(0.004)
12 mm 1.5
(0.059) 30
(1.181)
16 mm
Variable Dimensions — Millimeters (Inches)
Tape Size Pitch
B
1
Maximum
Note 4
E
2
Minimum
F P1
T
2
Maximum
W
Maximum
A0,B0 & K0
8 mm Single (4 mm)
4.35
(0.171)
6.25
(0.246)
3.5 ±0.05
(0.138 ±0.002)
4.0 ±0.10
(0.157 ±0.004)
2.5
(0.098)
8.3
(0.327)
Note 512 mm Single (4 mm)
and Double (8 mm)
8.2
(0.323)
10.25
(0.404)
5.5 ±0.05
(0.217 ±0.002)
8.0 ±0.10
(0.315 ±0.004)
4.6
(0.181)
12.3
(0.484)
16 mm Triple (12 mm)
12.1
(0.476)
14.25
(0.561)
7.5 ±0.05
(0.138 ±0.002)
12.0 ±0.10
(0.157 ±0.004)
4.6
(0.181)
16.3
(0.642)
1. The embossment hole location shall be measured from the sprocket hole controlling the location of the embossment. Dimensions of embossment
location and hole location shall be applied independent of each other.
2. The tape with or without components shall pass around R without damage (see Figure 6).
3. If S1 < 1.0 mm, there may not be enough area for cover tape to be properly applied (see EIA Standard 481 paragraph 4.3 section b).
4. B1 dimension is a reference dimension for tape feeder clearance only.
5. The cavity defi ned by A0, B0 and K0 shall surround the component with suffi cient clearance that:
(a) the component does not protrude above the top surface of the carrier tape.
(b) the component can be removed from the cavity in a vertical direction without mechanical restriction, after the top cover tape has been removed.
(c) rotation of the component is limited to 20° maximum for 8 and 12 mm tapes and 10° maximum for 16 mm tapes (see Figure 3).
(d) lateral movement of the component is restricted to 0.5 mm maximum for 8 and 12 mm wide tape and to 1.0 mm maximum for 16 mm tape (see
Figure 4).
(e) for KPS Series product, A0 and B0 are measured on a plane 0.3 mm above the bottom of the pocket.
(f) see addendum in EIA Standard 481 for standards relating to more precise taping requirements.
ammm Compancnls KEIVI mam): T - V 1 f ¢¢§9 W \ +7: Tiifi‘eri / #4 j/ l ‘X J x — RRefevence NmeZ 0.10 (0.004) Maximum (0.3%i%%%2) (0237) 4.0 10.10 3.3 (0.157 :a 004) (0.327)
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1007_X8R_ULTRA_150C_SMD • 10/2/2017 16
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
High Temperature 150°C Ultra-Stable X8R Dielectric, 10 – 100 VDC (Commercial & Automotive Grade)
Figure 2 – Punched (Paper) Carrier Tape Dimensions
User Direction of Unreeling
Top Cover Tape
T
Center Lines of Cavity
P1
ØDo Po E1
F
E2W
G
A0
B0
Cavity Size,
See
Note 1, Table 7
Bottom Cover Tape
T1
T1
Bottom Cover Tape
[10 pitches cumulative
tolerance on tape ±0.2 mm]
Table 7 – Punched (Paper) Carrier Tape Dimensions
Metric will govern
Constant Dimensions — Millimeters (Inches)
Tape Size D
0
E
1
P
0
P
2
T
1
Maximum G Minimum
R Reference
Note 2
8 mm 1.5 +0.10 -0.0
(0.059 +0.004 -0.0) 1.75 ±0.10
(0.069 ±0.004) 4.0 ±0.10
(0.157 ±0.004) 2.0 ±0.05
(0.079 ±0.002)
0.10
(0.004)
Maximum
0.75
(0.030) 25
(0.984)
Variable Dimensions — Millimeters (Inches)
Tape Size Pitch E2 Minimum F P1 T Maximum W Maximum A0 B0
8 mm Half (2 mm) 6.25
(0.246) 3.5 ±0.05
(0.138 ±0.002)
2.0 ±0.05
(0.079 ±0.002)
1.1
(0.098)
8.3
(0.327)
Note 1
8 mm Single (4 mm)
4.0 ±0.10
(0.157 ±0.004)
8.3
(0.327)
1. The cavity defi ned by A0, B0 and T shall surround the component with suffi cient clearance that:
a) the component does not protrude beyond either surface of the carrier tape.
b) the component can be removed from the cavity in a vertical direction without mechanical restriction, after the top cover tape has been removed.
c) rotation of the component is limited to 20° maximum (see Figure 3).
d) lateral movement of the component is restricted to 0.5 mm maximum (see Figure 4).
e) see addendum in EIA Standard 481 for standards relating to more precise taping requirements.
2. The tape with or without components shall pass around R without damage (see Figure 6).
cccccccccccccccccccc Emma): e 7/////////////////////l‘ e O @379
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1007_X8R_ULTRA_150C_SMD • 10/2/2017 17
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
High Temperature 150°C Ultra-Stable X8R Dielectric, 10 – 100 VDC (Commercial & Automotive Grade)
Packaging Information Performance Notes
1. Cover Tape Break Force: 1.0 kg minimum.
2. Cover Tape Peel Strength: The total peel strength of the cover tape from the carrier tape shall be:
Tape Width Peel Strength
8 mm 0.1 to 1.0 Newton (10 to 100 gf)
12 and 16 mm 0.1 to 1.3 Newton (10 to 130 gf)
The direction of the pull shall be opposite the direction of the carrier tape travel. The pull angle of the carrier tape shall be
165° to 180° from the plane of the carrier tape. During peeling, the carrier and/or cover tape shall be pulled at a velocity of
300 ±10 mm/minute.
3. Labeling: Bar code labeling (standard or custom) shall be on the side of the reel opposite the sprocket holes. Refer to EIA
Standards 556 and 624.
Figure 3 – Maximum Component Rotation
Ao
Bo
°
T
°
s
Maximum Component Rotation
Top View
Maximum Component Rotation
Side View
Tape Maximum
Width (mm) Rotation (°
T)
8,12 20
16 – 200 10 Tape Maximum
Width (mm) Rotation ( °
S)
8,12 20
16 – 56 10
72 – 200 5
Typical Pocket Centerline
Typical Component Centerline
Figure 4 – Maximum Lateral Movement
0.5 mm maximum
0.5 mm maximum
8 mm & 12 mm Tape
1.0 mm maximum
1.0 mm maximum
16 mm Tape
Figure 5 – Bending Radius
RR
Bending
Radius
Embossed
Carrier
Punched
Carrier
ammm Compancnls KEIVIEI' Emma): 0.4 mes/+0.0 (0331 +0 059400) 12.4 +2 0/00 (0.40:; +0 070/0 0) 15.4 +2.0/+0.0 (0.646 +0 070/0 0) 14.4 (0 567) 10.4 (0.724) 22.4 (0 882)
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1007_X8R_ULTRA_150C_SMD • 10/2/2017 18
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
High Temperature 150°C Ultra-Stable X8R Dielectric, 10 – 100 VDC (Commercial & Automotive Grade)
Figure 6 – Reel Dimensions
AD(See Note)
Full Radius,
See Note
B(see Note)
Access Hole at
Slot Location
(Ø 40 mm minimum)
If present,
tape slot in core
for tape start:
2.5 mm minimum width x
10.0 mm minimum depth
W3 (Includes
flange distortion
at outer edge)
W2 (Measured at hub)
W1 (Measured at hub)
C
(Arbor hole
diameter)
Note: Drive spokes optional; if used, dimensions B and D shall apply.
N
Table 8 – Reel Dimensions
Metric will govern
Constant Dimensions — Millimeters (Inches)
Tape Size A B Minimum CD Minimum
8 mm 178 ±0.20
(7.008 ±0.008)
or
330 ±0.20
(13.000 ±0.008)
1.5
(0.059) 13.0 +0.5/−0.2
(0.521 +0.02/−0.008) 20.2
(0.795)
12 mm
16 mm
Variable Dimensions — Millimeters (Inches)
Tape Size N Minimum W1 W2 Maximum W3
8 mm
50
(1.969)
8.4 +1.5/0.0
(0.331 +0.059/0.0)
14.4
(0.567)
Shall accommodate tape
width without interference
12 mm
12.4 +2.0/0.0
(0.488 +0.078/0.0)
18.4
(0.724)
16 mm
16.4 +2.0/0.0
(0.646 +0.078/0.0)
22.4
(0.882)
EHARGED! 1 fi%¢ee¢o¢¢ o¢ as» ¢¢‘eo¢»$—e¢¢ / u )) rH/mm‘ yllm‘ #e4 keH/ +4 #:4 #é+\#++ \ \LLJ LLW (Lu ‘9900099fl/60fi999wv99 \‘ 90999990 Waif¢‘W¢oe6Too‘6o1 lg: Qiiiggfi1u9M133333§L @y’émawmammm gag“? HHHHH H‘HHHHH
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1007_X8R_ULTRA_150C_SMD • 10/2/2017 19
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
High Temperature 150°C Ultra-Stable X8R Dielectric, 10 – 100 VDC (Commercial & Automotive Grade)
Figure 7 – Tape Leader & Trailer Dimensions
Trailer
160 mm Minimum
Carrier Tape
END START
Round Sprocket Holes
Elongated Sprocket Holes
(32 mm tape and wider)
Top Cover Tape
Top Cover Tape
Punched Carrier
8 mm & 12 mm only
Embossed Carrier
Components
100 mm
Minimum Leader
400 mm Minimum
Figure 8 – Maximum Camber
Carrier Tape
Round Sprocket Holes
1 mm Maximum, either direction
Straight Edge
250 mm
Elongated Sprocket Holes
(32 mm & wider tapes)
ammm Compancnls KEIVIEI' cumin:
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1007_X8R_ULTRA_150C_SMD • 10/2/2017 20
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
High Temperature 150°C Ultra-Stable X8R Dielectric, 10 – 100 VDC (Commercial & Automotive Grade)
KEMET Electronics Corporation Sales Offi ces
For a complete list of our global sales offi ces, please visit www.kemet.com/sales.
Disclaimer
All product specifi cations, statements, information and data (collectively, the “Information”) in this datasheet are subject to change. The customer is responsible for
checking and verifying the extent to which the Information contained in this publication is applicable to an order at the time the order is placed.
All Information given herein is believed to be accurate and reliable, but it is presented without guarantee, warranty, or responsibility of any kind, expressed or implied.
Statements of suitability for certain applications are based on KEMET Electronics Corporation’s (“KEMET) knowledge of typical operating conditions for such
applications, but are not intended to constitute – and KEMET specifi cally disclaims – any warranty concerning suitability for a specifi c customer application or use.
The Information is intended for use only by customers who have the requisite experience and capability to determine the correct products for their application. Any
technical advice inferred from this Information or otherwise provided by KEMET with reference to the use of KEMET’s products is given gratis, and KEMET assumes no
obligation or liability for the advice given or results obtained.
Although KEMET designs and manufactures its products to the most stringent quality and safety standards, given the current state of the art, isolated component
failures may still occur. Accordingly, customer applications which require a high degree of reliability or safety should employ suitable designs or other safeguards
(such as installation of protective circuitry or redundancies) in order to ensure that the failure of an electrical component does not result in a risk of personal injury or
property damage.
Although all product–related warnings, cautions and notes must be observed, the customer should not assume that all safety measures are indicted or that other
measures may not be required.
KEMET is a registered trademark of KEMET Electronics Corporation.

Products related to this Datasheet

CAP CER 1500PF 50V X8R 5% 0603
CAP CER 1500PF 50V X8R 5% 0603
CAP CER 1500PF 50V X8R 5% 0603