MCW AT Capabilities, Custom Options Datasheet by Vishay Beyschlag/Draloric/BC Components
View All Related Products | Download PDF Datasheet
SPECIALTY DEVICES
Distinctive Features Application Series
Low ohmic < 1 Ω,
TCR ± 50 ppm/K, ± 1% Power measurement NCW AT
Sulfur-resistant Industrial, harsh environments RCA-LS e3
Thick film technology Automotive, industrial RCL e3
CUSTOM OPTIONS
Capabilities
• Gold-plated terminations
• Non E-series resistance values
WIDE TERMINAL CHIP RESISTORS
CAPABILITIES AND CUSTOM OPTIONS
Application Examples Advantage
Inverter power control
• High power rating up to 1 W
• Component count reduction
• Board space savings
Engine control units • Extreme thermal cycling capacity
• High temperature operation up to 175 °C
VMN-MS7457-1709
www.vishay.com
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED.
Series: MCW 0406 AT,
MCW 0612 AT Professional,
MCW 0406 AT Precision
Products related to this Datasheet
RES SMD 10K OHM 1/2W 1206 WIDE
RES SMD 4.7K OHM 1/2W 1206 WIDE
RES SMD 200 OHM 1/2W 1206 WIDE
RES SMD 10K OHM 1/2W 1206 WIDE
RES SMD 33 OHM 1/2W 1206 WIDE
RES SMD 470 OHM 1/2W 1206 WIDE
RES SMD 2K OHM 1/2W 1206 WIDE
RES SMD 10 OHM 1/2W 1206 WIDE
RES SMD 47 OHM 1/2W 1206 WIDE
RES SMD 4.7K OHM 1/2W 1206 WIDE
RES SMD 2K OHM 1/2W 1206 WIDE
RES SMD 20K OHM 1/2W 1206 WIDE
RES SMD 1K OHM 1/2W 1206 WIDE
RES SMD 1.5K OHM 1/2W 1206 WIDE
RES SMD 100 OHM 1/2W 1206 WIDE
RES SMD 470 OHM 1/2W 1206 WIDE
RES SMD 47K OHM 1/2W 1206 WIDE
RES SMD 100K OHM 1/2W 1206 WIDE
RES SMD 33 OHM 1/2W 1206 WIDE
RES SMD 49.9 OHM 1/4W 0604 WIDE
RES SMD 100 OHM 1/4W 0604 WIDE
RES SMD 249 OHM 1/4W 0604 WIDE
RES SMD 499 OHM 1/4W 0604 WIDE
RES SMD 1K OHM 1/4W 0604 WIDE
RES SMD 1.5K OHM 1/4W 0604 WIDE
RES SMD 2K OHM 1/4W 0604 WIDE
RES SMD 2.49K OHM 1/4W 0604 WIDE
RES SMD 3.01K OHM 1/4W 0604 WIDE
RES SMD 4.02K OHM 1/4W 0604 WIDE
RES SMD 4.99K OHM 1/4W 0604 WIDE