MCW AT Series Brief Datasheet by Vishay Beyschlag/Draloric/BC Components

View All Related Products | Download PDF Datasheet
VMN-MS7253-1611
….
thinfilmchip@vishay.com
www.vishay.com © 2016 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED.
APPLICATIONS
HIGHER POWER DISSIPATION
ADVANCED THERMAL CYCLING
SPACE SAVING
Component Count and Board Space for 1 W Rated Power
MCW 0406 AT - 3000 cycles
MCW 0612 AT - 2000 cycles
Standard 1206 case size - 1000 cycles
M
C
W
A
T
S
E
R
I
E
S
T
h
i
n
F
i
l
m
R
e
s
i
s
t
o
r
s
HIGH POWER, SPACE SAVING
WIDE TERMINAL
THIN FILM RESISTORS
1 x standard 2512 type 1 x MCW 0612 AT 4 x standard 1206 type
SUPERIOR POWER RATING
.
EXCELLENT LONG-TERM STABILITY
AUTOMOTIVEPROFESSIONAL
COMPUTER
LIGHTING INVERTER
IN A
NUTSHELL
Time 1000 h
Resistance
Drift in %
1.0
0.1
….
MCW thin film technology
Thick film technology
Power Rating
MCW
0612 AT
1 W
0.25 W
0.1 W
0.3 W
MCW
0406 AT
Standard
1206 Standard
0603
67 %
LESS
75 %
LESS
Standard 1206
0.25 W
Temperature
0.3 W
Higher Dissipation
at 1/3 of Size
MCW 0406 AT

Products related to this Datasheet

RES SMD 10K OHM 1/2W 1206 WIDE
RES SMD 4.7K OHM 1/2W 1206 WIDE
RES SMD 200 OHM 1/2W 1206 WIDE
RES SMD 10K OHM 1/2W 1206 WIDE
RES SMD 33 OHM 1/2W 1206 WIDE
RES SMD 470 OHM 1/2W 1206 WIDE
RES SMD 2K OHM 1/2W 1206 WIDE
RES SMD 10 OHM 1/2W 1206 WIDE
RES SMD 47 OHM 1/2W 1206 WIDE
RES SMD 4.7K OHM 1/2W 1206 WIDE
RES SMD 2K OHM 1/2W 1206 WIDE
RES SMD 20K OHM 1/2W 1206 WIDE
RES SMD 1K OHM 1/2W 1206 WIDE
RES SMD 1.5K OHM 1/2W 1206 WIDE
RES SMD 100 OHM 1/2W 1206 WIDE
RES SMD 470 OHM 1/2W 1206 WIDE
RES SMD 47K OHM 1/2W 1206 WIDE
RES SMD 100K OHM 1/2W 1206 WIDE
RES SMD 33 OHM 1/2W 1206 WIDE
RES SMD 49.9 OHM 1/4W 0604 WIDE
RES SMD 100 OHM 1/4W 0604 WIDE
RES SMD 249 OHM 1/4W 0604 WIDE
RES SMD 499 OHM 1/4W 0604 WIDE
RES SMD 1K OHM 1/4W 0604 WIDE
RES SMD 1.5K OHM 1/4W 0604 WIDE
RES SMD 2K OHM 1/4W 0604 WIDE
RES SMD 2.49K OHM 1/4W 0604 WIDE
RES SMD 3.01K OHM 1/4W 0604 WIDE
RES SMD 4.02K OHM 1/4W 0604 WIDE
RES SMD 4.99K OHM 1/4W 0604 WIDE