SPBW03, DPBW03 Series Datasheet by MEAN WELL USA Inc.

View All Related Products | Download PDF Datasheet
3W SIP Package DC-DC Regulated Converter SPBW03 & DPBW03 series CE I Features I Applications - SIP8 package wrth Industry standard prnout ' Telecom/datacom system - 4:1 ultrawrde Input range ' ereless network ' Operating temperature range ’40 ~ +85'C ' Industrial control tacility - No minimum load required - Instrument - Comply to EN55032 radiated Class A wrtnout additional . Analyzer components . Detector - High etfrcrency up to 85% - Protections. Short Circuit (Continuous) / Overload/ Input under voltage - 1.5KVDC l/O Isolation - Remote ON/OFF control - 3 years warranty ' Data switch I Description SPBWOS and DPBW03 series are 3W Isolated and regulated module type DCVDC converter With S|P8 package. It features International standard pins, a high etfrcrency up to 85%, wrde working temperature range r40~+85‘C, 1.5KVDC l/PrO/P isolation voltage. compliance to EN55032 radiated Class A wrthout additional components, continuousrmode short crrcurt protection. etc. The models account for different Input voltage 9~36V and 18~75V 4.1 wrde Input range, and various output voltage, 3.3V/5V/12V/15V for single output and :SV/it 2V/i1 5V for dual outputs, which are suitable for all kinds of systems, Such as Industrial control, telecommunication treld. distributed power architecture, and so on. I Model Encoding lat/03E —E T‘I’ Output voltage (3.3/5/12/15Vdc - :5/t12/t15VdC) Input voltage (F. 9~38Vdc - G. 18~75Vdc) Rated wattage S.S|ngle output Series name { D:Dual output 5‘ MM unnmt Md My ui u:
MW MEAN WELL 3W SIP Package DC-DC Regulated Converter SPBWO3 & DPBW03 series MODEL SELECTION TABLE INPUT 01mm ORDER "0- INPUT VOLTAGE ”"1 cum mrmrr omnrr Errgigcv anagram (RANGE) m LOAD FllLL LOAD VOLTAGE CURRENT ‘ SPBWflSF-OS 5mA 122mA 3.3V 0 ~ 700mA 79% 150,} spawnaF-os 4m 154M 5v 0 - 600m 31% 10mm SPBWflSF-12 mm 150mA 12v 0 ~ 250mA 234% ZZOuF spawnaF-1s (9 321m IZINA 150nm 15v 0 - 200nm me new DPBwnsF-ns amA 154mA 15v :4) ~ 300mA 51% ‘1 mm DrawazF-u 27m 150nm i1ZV :0 -125mA 33% '47DuF DPBwnsF-1s 16mA 152mA :15v i0~100mA 51% wow spawns-as am am 3.3V 0 - 700m 79% 13M spawns-05 3mA 77m 5v 0 ~ SOOmA 52% 100mm spawns-12 smA 74m 12v 0 - 250m 35% 22on spawns-15 (waflsw 7mA 75m 15v 0 ~ ZOOmA 234% 120,} mamas-us 5m TamA iSV :0 - 300m 32% '10on DPBwnss-u mm 75m :12v :4) ~ IZSmA 53% ‘470uF mamas-15 1m 75m i15v :0 -100mA 33% '10on ‘ For each culpm File/dame spawm mwo: SPEC 11m 02 as
3W SIP Package DC-DC Regulated Converter SPBW03 & DPBW03 series SPECIFICATION VOLTAGE RANGE F 9-35VdC. G: Ia-75Vdo I SURGE VOLME (III-s mII 24W“ models : swan. law. models : 10m; INPUT FILTER ImemaI capacllcr I PROTECnON I Fuse reoommended. 24Vm models: lASkAlt—Elow, 48V“ models: 500mA Shut—Elm Type INTERNAL POWER DISSIPATIO‘I SOOMW IVOLTAGEAOCURACV Iil.5% RATEO POWER 3w IRIPPLEINOBE ml 50me OUTPUT LINE REGULATION "012.3 0.5% I LOAD REGULATION NoouI Silgle mlI‘pIfl models: :03. Dualouu'lulmodes:i1% SWITCHING FREOUENCV (Hill) 100tz I SHORT CIRcurT I Protedlou Iype : Comirlllous. almmallc recovery OVERLOAD Pmleclicn Iype : Recovers aqumaIroaIly aftel IauII eondrIIon rs removed PROTECTION Slammvollage 24Wn:7.§Vdc:4Wl|:15.5Vdc UlnER VOLTAGE LOCKOUT smndourlvollage 24w. :svdcl lIMrr : IZVdc FUNCTION REMOTE CONTROL Power ON: R.C. — VVm open wmll; Power OFF: R.C. - Mn (1.2V or Shun IcoOLING |Froealroorlvealou WORKING TEMP. 40 - +050 IReIeT lo 'Deralmg CUrVe'I I CASE TEMPERATURE I olllo‘c max. WORKING NUMIOITV 20% - 90% RH nonmndensmg ENVIRONMENT I STORAGE mp “""DIT'I 40 - olzs‘C 10 - 95% RH non—cnmensin . . 9 TEMP. COEFFICIENT 0.03% I C (0-05‘C) ISOUJERIIGTEIPENAITIRE I 1.5mmlrom-seon ~3seemll‘c max. VIBRATION 10 - SDOHL 26 lammJonoIe perIOd lor 60min. each along x, v. z axes IWI'IHSIMID VOLTAGE I IIF—OIF:I.5KVDC ISOLATION RESISTANCE IIPVOIPAODM Ohms I 500VDC I 25‘CI 70% RH I lsounllll CAPACITANCEMII sonoF Parameter Standard Test Levell Note EMC EMISSION I Covlduued I EN55032(CISPR32) N/A SAFE" & RadlaIed EN550321CISPR32I Class A Em I Pun-Isles I sum Ten Level I Hm: ("m-5) ESD EN61000472 Level 2. iNKV alr, iAKV wnlacl I Radiamd Sllsmmibility I Emma Level 2, 3va EMC "mum" EFTlBuresI FN6100044 Level 1.0.5KV ISIllge I ENsmoo+5 Level l,o.SKV Line-Lille Condueled EN610004<6 level="" 2.="" 3v(e.m.i.i="" i="" magnello="" fleld="" i="" en61000+8="" level="" 2,="" wm="" mtef="" slngie="" oquur="" models:="" zeookms="" ;="" dual="" nutpul="" models.="" 2100khrs="" milrhdekvzwfizs‘c)="" idiiensioii="" (l‘vl‘ll)="" i="" z1.b'9.2'l1.1mnl="" (005-036-044="" luelr)="" others="" case="" material="" noanonducnve="" oiack="" plasllc="" (ul="" 94v70="" taled]="" ipacking="" i="" 4.09="" note="" i.aii="" paramelers="" are="" speafied="" ai="" normal="" inpul(f24vac.="" ammo),="" rated="" lead="" 25f="" 70%="" rh="" emblem,="" 2.piipple="" &="" norse="" are="" measured="" at="" 20mhz="" by="" usmg="" a="" i?="" lwrsled="" palr="" lerrmnaled="" wnh="" a="" (hm="" &="" 47m="" capacnor,="" 3.lirle="" regulaoon="" is="" measured="" lrom="" low="" ime="" io="" ngn="" ine="" at="" iated="" load,="" 4.load="" regulanon="" rs="" measured="" lrom="" imam="" 100%="" raled="" load.="" 5.the="" final="" equrpmem="" musl="" be="" reconfirm="" mal="" ii="" soii="" meet="" emc="" dreedves,="" for="" guldame="" on="" haw="" lo="" pemm="" mese="" emc="" iesls.="" please="" reler="" lo="" “emi="" iesdng="" al="" mmporlem="" power="" supplresrlm="" avallable="" on="" mipj/wwwmeanwelloom)="" five/llama="" spewd?="" dpme="" spec="" zulr="" i73="" i75="">
M W 3W SIP Package DC-DC Regulated Converter SPBWO3 & DPBW03 series MEAN WELL I Mechanical Specification -All dlmensmnsln mmllnch) - Tnlerance x,x+D,5mm|x ”“1021 -Pm pllchlulerznce +0 05mm (+0 002'. 11-111“) me View —» ‘——— 0513325 n “my I Installation Manual Please referln hlth/wwwmeznwell cum/manual Mml O : J[ H H H H J7 7 a P250110) wanna) . Batmmlflelt , g r z 3 5 5 7 a E E r a funny nswnzl I Plug Assignment I Deming Curve Pin-Out . spawns DPBW03 P'""°- (Singlenulputl (Dualoutpul) 1 Vin Mn 2 Wm +Vln 3 RC, R.C. 5 N.C, N.C. 6 mm mom 7 rVoul Common 8 N.C, ,ch File/dame spam DPme SPEC Mn r73 r75

Products related to this Datasheet

DC DC CONVERTER 12V 3W
DC DC CONVERTER +/-5V 3W
DC DC CONVERTER +/-12V 3W
DC DC CONVERTER 15V 3W
DC DC CONVERTER 5V 3W
DC DC CONVERTER 5V 3W
DC DC CONVERTER 12V 3W
DC DC CONVERTER +/-15V 3W
DC DC CONVERTER 15V 3W
DC DC CONVERTER 3.3V 2.3W
DC DC CONVERTER +/-15V 3W
DC DC CONVERTER 3.3V 2.3W
DC DC CONVERTER +/-5V 3W
DC DC CONVERTER +/-12V 3W