PART NUMBER: ACC-004
Rev:
Date:
Changes Made:
0
5/10/16
DRAWN BY: C. Terry
DATE: 5/10/16
REV: 0
ORIG. C. Terry
APPR: M. Samii
ACCU-CURVE THERMISTOR
SHEET 1 of 2
ACC-004
Resistance @ 25ºC
10,000Ω (See R/T Table Sheet 2)
Temperature tolerance from 0ºC to 70ºC
±0.2ºC
Dissipation Constant
1mW / ºC minimum
Thermal Time Constant
3.5 seconds nominal
Beta (0ºC / 50ºC)
3892ºK
Max Power Rating
250 mW
0.095” Max Diameter
2.35” ±0.125”
32 AWG (0.008” ±0.001”)
TINNED COPPER LEADS
ELECTRICAL SPECIFICATIONS

RESISTANCE VS. TEMPERATURE TABLE
TEMPERATURE
ºC
RESISTANCE LIMITS (OHMS)
TEMPERATURE
ACCURACY
(± ºC)
MINIMUM
NOMINAL
MAXIMUM
-40
336,500
-30
177,000
-20
97,070
-10
55,330
0
32,318.6
32,650
32,985.2
0.2
10
19,710.1
19,900
20,091.9
0.2
20
12,377.8
12,490
12,630.4
0.2
25
9,912.0
10,000
10,088.0
0.2
30
7,988.7
8,057.0
8,126.0
0.2
40
5,284.4
5,327.0
5,370.0
0.2
50
3,575.7
3,603.0
3,630.5
0.2
60
2,470.2
2,488.0
2,506.0
0.2
70
1,740.0
1,752.0
1,764.0
0.2
80
1,255.0
90
915.30
100
678.30
110
510.30
120
389.30
130
300.93
140
235.27
150
185.97
DRAWN BY: C. Terry
DATE: 5/10/16
REV: 0
ORIG. C. Terry
APPR: M. Samii
ACCU-CURVE THERMISTOR
SHEET 2 of 2
ACC-004
Products related to this Datasheet
THERMISTOR NTC 10KOHM 3934K BEAD