7/28/2019 Adjustable Depth Shelf (ADS Series) - Hammond Mfg.
https://www.hammfg.com/dci/products/accessories/ads 1/1
Mounting Hardware
Data subject to change without notice
Adjustable Depth Shelf ADS Series
Up to 550 lbs|250 kg Weight Capacity
Features
Constructed of 14-Gauge Steel.
Telescoping design provides three (3) convenient usable depths.
Fits within a single EIA rack unit and telescopes to cover entire depth.
Available in both solid and vented.
Choose the vented option to allow for airflow and/or cable management tie points.
Ships fully assembled.
Shelf load capacity noted in table below.
Optional ADSB support bar increases load capacity up to 550 lbs (250 kg).
36-42 inch depth option rated for 450 lbs (204 kg) with ADSB installed.
Finished in a durable smooth black powder paint.
TAA Compliant
RoHS and REACH compliant.
Manufactured in North America.
Gallery
Accessories
Part No. Part No. Overall Dimensions Adjustable Depth Range Rack Weight Load Optional Heavy Duty
Solid Vented Height Width Min Max Units Capacity Support Bar
ADSU1825BK ADSV1825BK 1.72 19.00 18.00 25.00 1U 350 lbs (158 kg) ADSB
ADSU2536BK ADSV2536BK 1.72 19.00 25.00 36.00 1U 350 lbs (158 kg) ADSB
ADSU3642BK ADSV3642BK 1.72 19.00 36.00 42.00 1U 275 lbs (125 kg) ADSB
© 2019. Hammond Manufacturing Ltd. All rights reserved.
Quality Products. Service Excellence.
Products related to this Datasheet
SHELF ADJ SOLID 18X25X1.72 BLK
SHELF ADJ SOLID 25X36X1.72 BLK
SHELF ADJ VENTED 25X36X1.72 BLK
ADJUSTABLE SHELF
SHELF FIXED BLACK