660 Series Datasheet by Essentra Access Solutions

View All Related Products | Download PDF Datasheet
660
171
660
email | sales@essentracomponents.co.uk web | www.essentraaccesssolutions.com
Cut Out
MATERIAL M
Zamak 1
Plastic 2
FINISH F
Chrome 1
Black coated 2
No finish 0
VERSION
MATERIAL
GROUP CODE
MATERIAL
DRIVER
PRODUCT CODE
HOUSING DRIVER
V
660 F
M
0
2DD C C
FINISH
FINISH
CAM
Door Thickness
* in this version IP 65 is not available
Clip-in
Door Thickness Version
for 0.8 -1.2 mm panels 1
for 1.2 -1.5 mm panels 2
for 1.5 - 2 mm panels 3 *
IP 65
LH/RH
RoHS
QUARTERTURN LOCKS
QUARTER TURN EASY FIXING
• Easy assembly by clips
• Mounting nut not required.
Specially designed internal spring
provides 1.5 mm torsion
Can be used for panel thickness 0.8
to 2 mm
Please contact Essentra
Components for special colours
APPLICATIONS
Electric panels, machinery covers,
MATERIAL
HOUSING: PA6 GFR 30
DRIVER: Zamak DIN-EN
1774-ZnAl4Cu1
or PA6 GFR 30
CAM: Steel or Plastic
For cams please check pages: 144 - 145
For drivers please check page: 166
For keys please check pages : 162 - 163
New

Products related to this Datasheet

CAM LATCH 22X20 CUT OUT POLYMER
CAM LATCH 22X20 CUT OUT POLYMER