59200-020 Drawing Datasheet by Littelfuse Inc.

View All Related Products | Download PDF Datasheet
SYSTEM No. 30639 PROPRIETAHV NOTE: IHIs DRAWING AND ALL INmRmIaN IIIEREBN Is THE PRoRerv ar BREED IEcIINoLocIEs. INc AND Is CONFIDENTIAL mo PROPRIEIARV [3107592007020 mu MUST NOT EE MADE PusLIc DR {:0le UNLESS EXPRESSLY AmHaRIzzB IN meun Bv EREm newsman, INC, AND IS suBIzcr m RHURN umN DEMAND, MAGNET ACTUATDR ARM MATERIAL BASE=NVLDN s/s w157. GLASS EIBRE (ELACK) I—I 7 ARM: 94via PDLYESTER waaz GLASS FIBRE (BLACK) L I EEINNECTEIRI swin PDLvESTER W302 GLASS FIBRE (BLACK) «I um: Iv I 3 DPERATING PARAMETERS I 6),, L [ I II) EIFF FEIINTI LESS THAN 15' RDTATIDN FREIM REST PDSITIDN '_‘ , 2) UN FEIINTI GREATER THAN 2' RDTATIDN FREIM REST PDSITIDN |~I Iiismzs I I 19 23=§P _ | E CDNTACT RATINGS /I:] “-‘E Emma CDNTACT CAPACITY Io VATTS MAX. A , m. w L, — | I TDRSIDN SPRING SWITCHING VDLTAC 200 Va: MAXI Wm I SVITCHING CDRREN 500 Ad: MAXI | CDNTACT RESISTANCE Tana DHM MAXI /9 — - z - a.m,Ia—/ CDNNECTDR PINS Des IN , GDLD PLATED PHDSPHDR BRDNZE (2) T_ HATERIAL TD BE IIStDIEl THICK HACNET ALL DIMENSIDNS IN nn TDLERANCES. mas UNLESS DTHERVISE SPECIFIED WITCH "HUNTING HULK PATTERN 24 7 22 BASE 1158 I— _ 4L I—I D I a I: 6') I 545 O NAMLIN In =1 = I 8 , 59525020 I I | I I Z I 4 w Em; CDNNECTDR {I U I 1 IT 355 I a DIA. II 7.31 a I I 4 BIGIT DATE CEIDE —— II —> 21 I W \J g7 r ACTUATIDN FDRCE a GRAHS NEIMINAL 53,4 DCR NO. SWITCH ASSEMBLY BREED ELECTRONICS LIMITED PARTNERSHIP 4035 DRAWN BY: , DRAWING NO. AB ADD PACKING —2 SHEET 80049 CRJ 5/13/03 cm 5/13/03 KU DQ1718/89 APP.” DIO—SQZOO—OZO REV. DESCRIPTION OF REVISION DCR No. I BY I DATE I APP, I DATE ' BB D9728/89 SHEH 1 OF ‘
PROPRIETARY NOTE:

Products related to this Datasheet

SENSOR REED SW SPST-NO CONNECTOR