Test and Measurement Datasheet by Klein Tools, Inc.

View All Related Products | Download PDF Datasheet
KLEIN Toms av :25 I." (For Protess’ionals’... (Since/1857”” ' ‘\
Test &
Measurement
Crafted for optimum durability,
reliability and functionality, our
line of test and measurement
equipment is engineered with the
user in mind. Designed for, and by
electricians, our electrical testers
provide the latest in innovative,
time-saving features that
professionals require.
E $® W F A A fi E W W ’>) n W mm True HMS MBIISIII'HIIIGII I: .‘E k“ 3“» " ‘3
Included:
Carrying case
Test leads with CAT III/CAT IV safety
caps
Thermocouple with adapter
(temperature-measuring models only)
Batteries
CAT IV 600V, CAT III 1000V, Class 2, Double insulaton safety rating
Built to withstand a 6.6 ft. (2 m) drop
Meets requirements for use in basic and controlled electromagnetic
environments like residential, office and light-industrial locations
The CL600 is an auto-ranging TRMS digital clamp meter that
measures AC current via the clamp, and measures AC/DC voltage,
resistance, continuity, and tests diodes via test leads
The CL700 is an auto-ranging TRMS digital clamp meter that
measures AC current via the clamp, and measures AC/DC voltage,
resistance, continuity, frequency, capacitance, and tests diodes
via test leads, and temperature via a thermocouple probe. It
also features a Low Impedance (LoZ) mode for identifying and
eliminating ghost or stray voltages
The CL800 is an auto-ranging TRMS digital clamp meter that
measures AC/DC current via the clamp, and measures AC/DC
voltage, resistance, continuity, frequency, capacitance, and tests
diodes via test leads, and temperature via a thermocouple probe.
It also features a Low Impedance (LoZ) mode for identifying and
eliminating ghost or stray voltages
Features
CL600 CL700 CL800
Drop Protection
6.6 ft. (2 m) 6.6 ft. (2 m) 6.6 ft. (2 m)
Ingress Protection
IP40 IP40 IP40
Safety
CAT IV 600V CAT IV 600V CAT IV 600V
AC Voltage (Volts)
1000V 1000V 1000V
DC Voltage (Volts)
1000V 1000V 1000V
AC Current (Amps)
600A 600A 600A
DC Current (Amps) – –
600A
Ohms (Resistance)
60MΩ 60MΩ 60MΩ
AC Millivolts – – –
DC Millivolts
True RMS
Audible Continuity
Backlight
Temperature
-14° – 1000°F
(-26° – 538°C) -14° – 1000°F
(-26° – 538°C)
Low Impedance
Non-Contact
Voltage Testing
Auto Ranging
Range Hold
Data Hold
Diode Test
Capacitance Test
6000 µF 6000 µF
Frequency / Duty Cycle
1Hz – 500 KHz 1Hz – 500 KHz
Max / Min
Magnetic Mount
Available As
Accessory Available As
Accessory Available As
Accessory
Worklight – –
Auto-Power Off
LCD Display Count
6000 6000 6000
True RMS
Measurement
Technology
Tough Digital Clamp Meters
SELECT:
Instructions
Packaging
Specifications are subject to change.
See page 310 for additional information on warnings.
www.kleintools.com
208
See warning section on page 208 for important safety information regarding clamp meters
Electrical Test & Measurement
.))) 5 cf. mmw :r. Fm Nmm .1 W H M m rr JUDU (TRMS) The mg v0 o The man \s an autu-vangmg True Ruot-Mean-Squared A®LEI
Included:
Carrying case
Test leads with CAT III/CAT IV safety caps
Thermocouple (temperature-measuring
models only)
Batteries
CAT III 600V, Class 2, Double insulation safety rating
Backlit display for clear readings
Low battery indicator and easily accessible battery compartment
Meets requirements for use in basic and controlled
electromagnetic environments like residential, office and light-
industrial locations
Built to withstand a 3.3 ft. (1 m) drop
The CL110 is an auto-ranging digital clamp meter that measures
AC current via the clamp, and AC/DC voltage, resistance and
continuity via test leads
The CL210 is an auto-ranging digital clamp meter that measures
AC current via the clamp, AC/DC voltage, resistance and continuity
via test leads, and temperature via a thermocouple probe
The CL310 is an auto-ranging True Root-Mean-Squared (TRMS)
digital clamp meter that measures AC current via the clamp, AC/DC
voltage, resistance, continuity, frequency, capacitance, and tests
diodes via test leads, and temperature via a thermocouple probe
The CL330 is an auto-ranging True Root-Mean-Squared (TRMS)
digital clamp meter that measures AC current via the clamp, AC/DC
voltage, resistance, continuity, frequency, capacitance, and tests
diodes via test-leads, and temperature via a thermocouple probe.
It features a super bright high visibility dual-line OLED display
screen that optimizes viewability in dark or bright environments
and when viewed at indirect angles
Features
CL110 CL210 CL310 CL330
Drop Protection 3.3 ft. (1 m) 3.3 ft. (1 m) 3.3 ft. (1 m) 3.3 ft. (1 m)
Ingress Protection ––––
Safety
CAT III 600V CAT III 600V CAT III 600V CAT III 600V
AC Voltage (Volts)
600V 600V 600V 600V
DC Voltage (Volts)
600V 600V 600V 600V
AC Current (Amps)
400A 400A 400A 400A
DC Current (Amps) ––––
Ohms (Resistance)
20MΩ 20MΩ 40MΩ 40MΩ
AC Millivolts – –
DC Millivolts
True RMS – –
Audible Continuity
Backlight
Temperature
-40° – 1832°F
(-40° – 1000°C) -40° – 1832°F
(-40° – 1000°C) -40° – 1832°F
(-40° – 1000°C)
Low Impedance ––––
Non-Contact
Voltage Testing ––––
Auto Ranging
Range Hold
Data Hold
Diode Test – –
Capacitance Test – –
4000 µF 4000 µF
Frequency / Duty Cycle – –
10Hz – 1MHz 10Hz – 1MHz
Max / Min
MAX only MAX only
Magnetic Mount ––––
Worklight ––––
Auto-Power Off
LCD Display Count
2000 2000 4000
OLED Display Count –––
4000
Bar Graph –––
Digital Clamp Meters
NEW!
NEW
High-Visibility
Display
www.kleintools.com
209
Specifications are subject to change.
See page 310 for additional information on warnings.
See warning section on page 208 for important safety information regarding clamp meters
Electrical Test & Measurement
AUTO
A
AC
CL200
&®@
Electrical Maintenance & Test Kit
Cat. No. RT210 detects the most common wiring problems in standard and GFCI receptacles
including open ground, reverse polarity, open hot, open neutral, and hot/ground reversed
Cat. No. 69409 Line splitter 10x allows the measuring of current draw up to 15A without splitting
the load's power cord
Cat. No. CL110 has CAT III 600V, Class 2, Double insulation safety rating and features a backlit
display for clear readings
RT210 withstands a 6.6 ft. (2 m)
Includes a carrying case, test leads and batteries
CL110KIT
Cat. No. Kit Contains Weight
CL110KIT 15.1 oz.
(428 g)
Cat. No. Batteries Height Width Depth
CL110 3 x AAA 8-45/64" (221.1 mm) 3-1/64" (76.6 mm) 1-39/64" (40.9 mm)
RT210 N/A 2-7/8" (73.0 mm) 1-7/8" (47.6 mm) 1-5/8" (41.3 mm)
69409 N/A 4-43/64" (118.7 mm) 2-9/32" (57.9 mm) 1" (25.4 mm)
For additional specifications see individual product pages
(CL110 - page 207, RT210 - page 215, 69409 - page 219).
8ZX5
Clamp Meter Specifications
Cat. No. Safety Rating Batteries Jaw Size Height Width Depth Weight Included Accessories
CL110 CAT III 600V 3 x AAA 1-1/8" (28.6 mm) 8-45/64" (221.1 mm) 3-1/64" (76.6 mm) 1-39/64" (40.9 mm) 10.1 oz. (286 g) Carrying Case, 41" (1041.4 mm)
Test Leads and Batteries
CL210 CAT III 600V 3 x AAA 1-1/8" (28.6 mm) 8-45/64" (221.1 mm) 3-1/64" (76.6 mm) 1-39/64" (40.9 mm) 10.1 oz. (286 g) Carrying Case, 41" (1041.4 mm)
Test Leads, Thermocouple with
Adapter, and Batteries
CL310 CAT III 600V 3 x AAA 1-1/8" (28.6 mm) 8-45/64" (221.1 mm) 3-1/64" (76.6 mm) 1-39/64" (40.9 mm) 10.1 oz. (286 g) Carrying Case, 41" (1041.4 mm)
Test Leads, Thermocouple with
Adapter, and Batteries
CL330 CATIII 600V, Class 2,
Double insulation 3 x AAA 1-1/8" (28.6 mm) 8-21/32" (219.9 mm) 3-1/32" (77.0 mm) 1-39/64" (40.9 mm) 9.9 oz. (281 g) Pouch, 41" (1041.4 mm) Test
Leads, Thermocouple, and
Batteries
CL600 CAT IV 600V 2 x AAA 1-3/8" (34.9 mm) 9-3/32" (231.0 mm) 3-13/16" (96.8 mm) 1-35/64" (39.3 mm) 11.8 oz. (335 g) Carrying Case, 41" (1041.4 mm)
Test Leads and Batteries
CL700 CAT IV 600V 2 x AAA 1-3/8" (34.9 mm) 9-3/32" (231.0 mm) 3-13/16" (96.8 mm) 1-35/64" (39.3 mm) 11.8 oz. (335 g) Carrying Case, Test Leads,
Thermocouple with Adapter, and
Batteries
CL800 CAT IV 600V 2 x AAA 1-3/8" (34.9 mm) 9-3/32" (231.0 mm) 3-13/16" (96.8 mm) 1-35/64" (39.3 mm) 12.5 oz. (354 g) Carrying Case, 41" (1041.4 mm)
Test Leads, Thermocouple with
Adapter, and Batteries
NEW!
WARNINGS:
To ensure safe operation and service of the tester, follow these instructions. Failure to observe these warnings can result in severe injury or death.
Before each use, verify meter operation by measuring a known voltage or current.
Never use the meter on a circuit with voltages that exceed the category based rating of this meter.
Do not use the meter during electrical storms or in wet weather.
Do not use the meter or test leads if they appear to be damaged.
Ensure meter leads are fully seated, and keep fingers away from the metal probe contacts when making measurements.
Do not open the meter to replace batteries while the probes are connected.
Use caution when working with voltages above 60V DC, or 25V AC RMS. Such voltages pose a shock hazard.
To avoid false readings that can lead to electrical shock, replace batteries if a low battery indicator appears.
Unless measuring voltage or current, shut off and lock out power before measuring resistance or capacitance.
Always adhere to local and national safety codes. Use individual protective equipment to prevent shock and arc blast injury where hazardous live conductors are exposed.
Clamp Meters
See page 310 for additional information on warnings.
www.kleintools.com
210
Electrical Test & Measurement
»>> o Wovkhgm by law IHummates walk space MGE A®Ill
Cat. No. NIST certified Safety Rating Batteries Jaw Size Height Width Depth Weight Included Accessories
CL2500 CAT IV 600V 2 x AAA 1.97" (50.03 mm) 8.09" (205.48 mm) 2.56" (65.02 mm) 1.38" (35.05 mm) 13.6 oz. (386 g) Test Leads, Case and Batteries
CL3200 CAT IV 600V 2 x AAA 0.63" (16 mm) 7.06" (179.32 mm) 2.56" (65.02 mm) 1.34" (34.03 mm) 7.9 oz. (224 g) Test Leads, Case and Batteries
1000A AC/DC TRMS Clamp Meter
(CL2500)
Extra wide jaw opening accommodates a greater
measuring area
True RMS accurate readings for all signals
Worklight in jaw area
200A AC Fork Meter (CL3200)
Extra large jaw opening accepts 3/0 wire
Short jaw depth for increased access in tight spaces
Worklight by jaw illuminates work space
Features CL2500
1000A AC/DC
CL3200
200A AC Fork Meter
Drop Protection
3.3 ft. (1 m) 3.3 ft. (1 m)
Ingress Protection
IP42 IP30
Safety
CAT IV 600V CAT IV 600V
AC Voltage (Volts)
750A 750A
DC Voltage (Volts)
1000V 1000V
AC Current (Amps)
1000A 200A
DC Current (Amps)
1000A
Ohms (Resistance)
60MΩ40MΩ
True RMS
Audible Continuity
Backlight
Low Impedance
Non-Contact Voltage Testing
Auto Ranging
Range Hold
Data Hold
Diode Test
Capacitance Test
6000µF
Frequency / Duty Cycle
Max / Min
Magnetic Mount
Worklight
Auto-Power Off
Bar Graph
LCD Display Count
6000 4000
45ZK
Specialty Clamp Meters
SELECT:
Instructions
Packaging
www.kleintools.com
211
Specifications are subject to change.
See page 310 for additional information on warnings.
See warning section on page 208 for important safety information regarding clamp meters
Electrical Test & Measurement
AUTO
A
AC
CL200
Tough Digital Mulli kw“. ‘ Included: .AEEEEDWEEEEMMEEH a $®¢$
Included:
Carrying case
Test leads with CAT III/CAT IV safety caps
Alligator clips
Thermocouple with adapter
Batteries
Backlit LCD display screen
CAT IV 600V safety rating
Built to withstand a 6.6' (2 m) drop
For use in basic and controlled electromagnetic environments like
residential, office and light-industrial locations
Low battery indicator and easily accessible battery and fuse
replacement compartment
The MM600 is an auto-ranging digital multimeter that measures AC/DC
voltage, AC/DC current, and resistance. It also measures temperature,
capacitance, frequency, duty-cycle, tests diodes and continuity
The MM700 is an auto-ranging True Root-Mean-Squared (TRMS)
digital multimeter that measures AC/DC voltage, AC/DC current, and
resistance. It also measures temperature, capacitance, frequency, duty-
cycle, and tests diodes and continuity
Features
MM600 MM700
Drop Protection
6.6 ft. (2 m) 6.6 ft. (2 m)
Ingress Protection
IP42 IP42
Safety
CAT IV 600V CAT IV 600V
AC Voltage (Volts)
1000V 1000V
DC Voltage (Volts)
1000V 1000V
AC Current (Amps)
10A 10A
DC Current (Amps)
10A 10A
Ohms (Resistance)
40MΩ 40MΩ
DC Millivolts
AC Milliamps
DC Milliamps
AC Microamps
DC Microamps
True RMS
Audible Continuity
Backlight
Temperature
0° – 1000°F
(-18° – 538°C) 0° – 1500°F
(-18° – 816°C)
Low Impedance
Auto Ranging
Range Hold
Data Hold
Diode Test
Capacitance Test
1000 μF 4000 μF
Frequency / Duty Cycle
1Hz – 500 KHz 1Hz – 500 KHz
Max / Min
Lead Warning
Bar Graph
Magnetic Mount
Available As
Accessory Available As
Accessory
Auto-Power Off
Battery Test – –
LCD Display Count
4000 4000
Tough Digital Multimeters
Electrical Test & Measurement
www.kleintools.com
212
See warning section on page 212 for important safety information regarding multimeters
Specifications are subject to change.
See page 310 for additional information on warnings.
& H A E a mi E m E 8) u H AUTU M Hz/ I Illll M M A®a¥~é§
Included:
Test leads with CAT III/CAT IV safety caps
Thermocouple with adapter (temperature-measuring models only)
Batteries
CAT III 600V safety rating
Built to withstand a 3.3 ft. (1 m) drop
For use in basic and controlled electromagnetic environments like
residential, business and light-industrial locations
Low battery indicator and easily accessible battery compartment
The MM300 is a manual-ranging digital multimeter that measures
AC/DC voltage, DC current, and resistance. It also tests diodes and
continuity, and has a battery test mode
The MM400 is an auto-ranging digital multimeter that measures
AC/DC voltage, AC/DC current, and resistance. It also measures
temperature, capacitance, frequency, duty-cycle, and tests diodes
and continuity
Features
MM300
Manual Ranging
MM400
Auto Ranging
Drop Protection
3.3 ft. (1 m) 3.3 ft. (1 m)
Ingress Protection – –
Safety
CAT III 600V CAT III 600V
AC Voltage (Volts)
600V 600V
DC Voltage (Volts)
600V 600V
AC Current (Amps) 10A
DC Current (Amps)
10A 10A
Ohms (Resistance)
20MΩ 40MΩ
DC Millivolts
AC Milliamps
DC Milliamps
AC Microamps
DC Microamps
True RMS – –
Audible Continuity
Backlight
Temperature
0° – 1000°F
(-18° – 538°C)
Low Impedance – –
Auto Ranging
Range Hold
Data Hold
Diode Test
Capacitance Test
200 μF
Frequency / Duty Cycle
1Hz – 50 KHz
Max / Min
Lead Warning – –
Bar Graph – –
Magnetic Mount
Available As
Accessory Available As
Accessory
Auto-Power Off
Battery Test
LCD Display Count
2000 4000
Digital Multimeters
Electrical Test & Measurement
AUTO
A
AC
CL200
www.kleintools.com
213
See warning section on page 212 for important safety information regarding multimeters
Specifications are subject to change.
See page 310 for additional information on warnings.
E $®
Multimeter Specifications
Cat. No. Safety Rating Batteries Height Width Depth Weight Included Accessories
MM300 CAT III 600V 2 x AAA 6" (152.4 mm) 3-1/6" (77.8 mm) 1-25/32" (45.2 mm) 8.1 oz. (230 g) Test Leads and Batteries
MM400 CAT III 600V 2 x AAA 6" (152.4 mm) 3-1/6" (77.8 mm) 1-25/32" (45.2 mm) 8.1 oz. (230 g) Test Leads, Batteries and Thermocouple
MM600 CAT IV 600V 2 x AAA 7" (177.8 mm) 3-35/64" (90.1 mm) 2-3/32" (53.2 mm) 14.4 oz. (408 g) Carrying Case, Test Leads, Thermocouple, and Batteries
MM700 CAT IV 600V 2 x AAA 7" (177.8 mm) 3-35/64" (90.1 mm) 2-3/32" (53.2 mm) 14.4 oz. (408 g) Carrying Case, Test Leads, Thermocouple, Batteries, and Alligator Clips
Multimeter Replacement Fuses
69033
Cat. No. For Use With Fuse Type
69191 MM1000, MM1300, MM2000, MM2300, MM6000 F 11A/1000V
69192 MM1000, MM1300, MM2000, MM2300, MM6000 F 440mA/1000V
69193 MM100 Fuse Kit F10A/500V, F250mA/250V
69194 MM200 Fuse Kit F10A/500V, F400mA/250V
New Test and Measurement Instruments
69031 MM300 5x20 200MA 600V
69032 MM300, MM400 6x32 10A 600V
69033 MM400 5x20 500MA 600V
69034 MM600, MM700 10x38 10A 1000V
69035 MM600, MM700 6x32 500MA 1000V
69192
Electrical Test Kit
The MM300 multimeter was developed to withstand daily wear and tear on the
job site, and has a safey rating of CAT III 600V, Class 2, Double insulation
The NCVT-1 has a bright green LED to indicate the tester is working; it changes to
red and warning tones sound when voltage is detected
NCVT-1 has a digitally-controlled ON/OFF power button and auto power-off
feature to conserve and extend battery life
Receptacle tester detects wiring configurations and indicates correct wiring, open
ground, open hot, open neutral, hot/ground reversed; it does not indicate quality
of ground, multiple hot wires, or a combination of defects
Includes visual and audible continuity indicators up to 25Ω
Includes test leads and batteries
Cat. No. Set Contains Weight
69149 15.1 oz. (428 g)
Cat. No. Batteries Height Width Depth
MM300 2 x AAA 6" (152.4 mm) 3-1/6" (77.8 mm) 1-25/32" (45.2
mm)
NCVT-1 2 x AAA 1" (25.4 mm) 23/32"(18.3 mm) 23/32"(18.3 mm)
Receptacle testor N/A 2.75" (69.9 mm) 1.5" (38.1 mm) 1" (25.4 mm)
For additional specifications see individual product pages
(MM300 - page 211, NCVT-1 - page 214)
8ZX5
69149
WARNINGS:
To ensure safe operation and service of the tester, follow these instructions. Failure to observe these warnings can result in severe injury or death.
Before each use, verify meter operation by measuring a known voltage or current.
Never use the meter on a circuit with voltages that exceed the category based rating of this meter.
Do not use the meter during electrical storms or in wet weather.
Do not use the meter or test leads if they appear to be damaged.
Ensure meter leads are fully seated, and keep fingers away from the metal probe contacts when making measurements.
Do not open the meter to replace batteries while the probes are connected.
Use caution when working with voltages above 60V DC, or 25V AC RMS. Such voltages pose a shock hazard.
To avoid false readings that can lead to electrical shock, replace batteries if a low battery indicator appears.
Unless measuring voltage or current, shut off and lock out power before measuring resistance or capacitance.
Always adhere to local and national safety codes. Use individual protective equipment to prevent shock and arc blast injury where hazardous live conductors are exposed.
Multimeters
See page 310 for additional information on warnings.
www.kleintools.com
214
Electrical Test & Measurement
A®Ill
ET200
Cat. No. Safety Rating Batteries Height Width Depth Weight
ET200 CAT IV 600V 3 x AAA 7-3/8" (187.32 mm) 2-3/8" (60.32 mm) 1-1/4" (31.75 mm) 8.1 oz. (230 g)
4000907
Cat. No. Height Width Depth Weight
ET300 Receiver: 6" (152.4 mm)
Transmitter: 2-51/64" (71.0 mm) Receiver: 2" (50.8 mm)
Transmitter: 1-57/64" (48.0 mm) Receiver: 57/64" (22.6 mm)
Transmitter: 1-13/64" (30.6 mm) Receiver: 3.2 oz. (91 g)
Transmitter: 1.6 oz. (45 g)
4000907 ET300
Electronic Voltage Testers
Measures AC and DC voltage at nine common levels up to 600V
Bright LEDs indicate voltage reading without batteries installed
Low impedance input reduces possibility of ghost voltages
Permanently secured test leads are always there when
they are needed
Molded lead holders are perfect for easy
measurements of tamper-proof outlets
Probe wires with wear indicators built in
Vibration and sound alerts for dangerous voltage levels
Modern solid-state construction provides
CAT IV 600V safety rating
Bright light illuminates work area
Audible continuity alerts at less than 270kΩ
Digital Circuit Breaker Finder
Quickly, accurately, and automatically find the corresponding
circuit breaker of any standard 120V outlet
For use on powered circuits only
Does not require interruption of service
Bright green arrow and loud beep provide clear indication of
correct breaker
Strong transmitter reaches distances up to 1000 ft. (305 m)
Optional Circuit Breaker Finder Accessory Kit (Cat. No.
69411) refer to page 218: Find breakers of light fixtures and
bare wires with light socket and alligator clip adapters
Electrical Testers
See page 310 for additional information on warnings.
www.kleintools.com
215
Electrical Test & Measurement
AUTO
A
AC
CL200
c E EUEIQIIS &®@
Voltage
Range
12 - 48 VOLTS AC
(Low) NCVT-2 only
50 - 1000 VOLTS AC
(Standard)
Audible
low-pitched pulsing beeping sound high-pitched continuous beeping sound
Visual
blue LED turns off and
red LED blinks (approximately
2x per second).
green LED turns off and
red LED illuminates continuously.
3TMV
Cat. No. Voltage Range Frequency Range Pollution Degree Batteries Overall Length Width Height Weight Weight w/Batteries
NCVT-3 12 - 1000V AC 50 - 500 Hz 2 2 x AAA 5-53/64" (148.0 mm) 23/32"(18.3 mm) 5-7/8" (149.2 mm) 1.2 oz. (34 g) 2.5 oz. (71 g)
24V 120V
~2"
(~51
mm)
NCVT-3
NCVT-1
NCVT-2
Cat. No. Voltage Range Frequency Range Pollution Degree Batteries Overall Length Width Height Weight Weight w/Batteries
NCVT-1 50 - 1000V AC 50 - 500 Hz 2 2 x AAA 5-1/2" (139.7 mm) 23/32"(18.3 mm) 1" (25.4 mm) 0.8 oz (23 g) 1.6 oz. (45 g)
NCVT-2 12 - 1000V AC 50 - 500 Hz 2 2 x AAA 5-1/2" (139.7 mm) 23/32"(18.3 mm) 1" (25.4 mm) 0.8 oz (23 g) 1.6 oz. (45 g)
Non-Contact Voltage Tester with Flashlight (NCVT-3)
Non-contact detection of voltage (12 - 1000V AC) in cables, cords, circuit breakers,
light fixtures, switches, outlets and wires as well as voltage in security, entertainment,
communications, environmental control and irrigation systems
The visual indicator of the presence of voltage is an LED bar graph - the higher the
voltage sensed, or the closer to the voltage source, the more LEDs light up
Bright flashlight illuminates work area and may be used independent of NCVT
Auto Power-Off feature conserves and extends battery life
Lightweight, compact tool with pocket clip provides easy storage and quick access
IP67: Dustproof and waterproof
6.6 ft. (2 m) drop protection
CAT IV 1000V safety rating
Does NOT detect DC voltage
Non-Contact Voltage Testers (NCVT-1/NCVT-2)
Non-contact detection of standard voltage (48-1000V AC) in cables, cords,
circuit breakers, lighting fixtures, switches, outlets, and wires
High intensity, bright green LED indicates the tester is operational and aids in
illuminating the workspace
Microprocessor controlled low-battery indicator
Digitally controlled ON/OFF power button
Auto Power-Off feature conserves and extends battery life
Lightweight, durable polycarbonate plastic resin construction with a
convenient pocket-clip
9.8 ft. (3 m) drop protection
CAT IV 1000V safety rating provides expanded operation and protection
Does NOT detect DC voltage
Additional Features for Dual Range NCVT-2
Automatically detects and indicates low voltage (12 - 48 Volts AC) and
standard voltage (48 - 1000 Volts AC), allowing broad application
Non-contact detection of low-voltage in security, entertainment,
communications, environmental control, and irrigation systems
Electrical Testers
See page 310 for additional information on warnings.
www.kleintools.com
216
Electrical Test & Measurement
RT110
Cat. No. GFCI Height Width Depth Weight
RT110 No 2-7/8" (73.0 mm) 1-7/8" (47.6 mm) 1-5/8" (41.3 mm) 2.0 oz. (57 g)
RT210 Yes 2-7/8" (73.0 mm) 1-7/8" (47.6 mm) 1-5/8" (41.3 mm) 2.0 oz. (57 g)
RT210
69133
Cat. No. Overall Length Weight
69133 43-3/4" (111.3 mm) 0.2 oz. (5.7 g)
Replacement Part
69131 replacement bulb for Cat. No. 69133 0.04 oz. (1.1 g)
69127
Cat. No. Overall Length Weight
69127 43-1/4" (1098.6 mm) 0.2 oz. (5.7 g)
Replacement Part
69130 replacement bulb for Cat. No. 69127 0.01 oz. (0.3g)
Cat. No. Overall Length with Probes Weight
69105 35" (889.0 mm) 2.4 oz. (68 g)
69105
Cat. No. Overall Length Weight
69134 8" (203.2 mm) 0.08 oz. (2.3 g)
69134
Receptacle Testers
Light sequence indicates correct/incorrect wiring
Conforms to UL Std 1436, Certified to CSA Std C22.2 #160
Operating temp: 32°F to 140°F (0°C to 40°C)
Built to withstand a 6.6 ft. (2m) drop
Nominal Voltage: 110/125V AC at 50/60Hz in 3-wire outlet
Designed to detect the most common wiring problems in standard receptacles
Cat. No. RT210 works on GFCI outlets and confirms operation of the ground fault
Circuit Tester
Tests circuits rated from 80 to 600 volts AC/DC
High-visibility neon lamp indicator
High-impact, sealed 5-11/16" (144 mm) probe on long 24" (610 mm)
leads for convenience in testing motors, fuses, relays, switches, etc.
Resistor between each probe and lead
Low-Voltage Twin-Lead Tester
Tests 5-50 volt, AC or DC circuits and components
Built-in lamp glows if circuit is live
Each of the 4-1/2" (114 mm) test leads has an alligator clip on the end
Handy pocket clip
Continuity
Tester
Quickly reveals shorts or broken circuits in all types of
electrical devices and controls
Tests for continuity of circuit with power off
Bulb in handle glows when circuit is complete (bulb included)
Pointed 3-3/4" (95 mm) probe gets right to the problem
Deluxe 4" (102 mm) long handle with removable nylon cap
holds replaceable bulb and battery
36" (915 mm) test lead with alligator clip
Uses one AAA battery (not included)
Proudly built in U.S.A. with global components
Low-Voltage
Tester
Device for checking live 6-24V, AC or DC circuits
Tests for shorts in automotive and truck electrical systems, motor field
coils, radio and low-voltage circuits, ground circuits of all lamps, wiring,
fuses, etc.
Bulb in handle glows when circuit is complete (bulb included)
Pointed 3-3/4" (95 mm) probe makes checking easier
Deluxe 3-1/2" (89 mm) long handle with nylon top holds replaceable bulb
36" (915 mm) test lead with alligator clip
Proudly built in U.S.A. with global components
Electrical Testers
See page 310 for additional information on warnings.
www.kleintools.com
217
Electrical Test & Measurement
AUTO
A
AC
CL200
IR5
0
.5"
(13 mm) 1"
(25 mm) 2"
(51 mm)
6" (152 mm)
12" (305 mm)
4"
(102 mm)
24" (610 mm)
48" (1219 mm)
Diameter at Spot
Distance to Object
IR2000A
Cat. No. Batteries Height Width Thickness Weight
IR2000A 2 x AAA 6.76" (171.70 mm) 1.87" (47.49 mm) 1.87" (47 mm) 9.0 oz. (255 g)
60° vent
Dual laser targeting for more
specific measurement area
gives an accurate reading.
60°
0
.5"
(13 mm) 1"
(25 mm) 2"
(51 mm)
6" (152 mm)
12" (305 mm)
4"
(102 mm)
24" (610 mm)
48" (1219 mm)
Diameter at Spot
Distance to Object
Cat. No. Batteries Height Width Depth Weight
IR5 1 x 9V 6-53/64" (173.4 mm) 1-27/32" (46.9 mm) 4-17/32" (115.1 mm) 9.8 oz. (278 g)
NEW!
NEW!
IR5 Dual Laser Infrared Thermometer
Optical Resolution (Distance-to-spot) is 12:1
Features include dual-laser targeting, auto-scan, max/min/avg/diff, high/low
alarm, backlit display, auto power-off
Drop protection to 6.6 ft. (2 m)
Measurement Range: -22° to 752°F (-30° to 400°C)
Uses one 9-volt battery, with battery life expectancy at 10 hours of
continuous use with laser and backlight on
Includes custom pouch and batteries
Certified to IEC EN 61326-1:2006, EN608251:1994+A2:2001+A1:2002
Adjustable emissivity
Soft-touch, over-mold housing
For ambient temperatures above freezing, the accuracy is +/- 4° F or +/- 2%;
Accuracy below freezing is +/- 4° F plus 0.2 degrees per degree below 32° F
12:1 Dual Laser Infrared Thermometer
Dual lasers for specific measurement areas
Tight (12:1) distance-to-spot ratio for accurate target area temperature measurements
Features a wide temperature measurement range: -76° to 1022°F (-60° to 550°C)
K-type thermocouple range: -83.2° to 2552°F (-64° to 1400°C)
Auto-scan and Max / Min / Average / Differential calculations
Includes a temperature °F/°C button
Has both a backlit display and worklight
6.6 ft. (2 m) drop protection
Accessories included: case, K-type thermocouple and batteries
Specialty Testers
See page 310 for additional information on warnings.
www.kleintools.com
218
Electrical Test & Measurement
A®Ill
ET500
Cat. No. Batteries Height Width Depth Weight
ET500 2 x AAA 7" (177.8 mm) 3-1/4" (82.6 mm) 1-3/4" (44.5 mm) 8.1 oz. (230 g)
Video Borescope
ET500
Multiple Applications!
Electrical
HVAC
Plumbing
Automotive
Aircraft
Use to view
inaccessible areas:
- Inside a wall
- Down the drain
- In furnace or vent
Cat. No. Batteries Height Width Depth Weight
ET510 Lithium-ion 6-17/32" (165.9 mm) 2-27/32" (72.2 mm) 1-35/64" (39.3 mm) 8.1 oz. (230 g)
Multiple Applications!
Electrical
HVAC
Plumbing
Automotive
Aircraft
Use to view
inaccessible areas:
- Inside a wall
- Down the drain
- In furnace or vent
ET510
ET510
Borescope
Video Borescope
Use the Video Borescope to view inaccessible areas
It features video, audio, photo recording, file playback, a
durable camera snake with an adjustable work light, and
video output capabilities
Other features include screen rotation, adjustable LED
worklight, TV-out and SD card
IP67: Dustproof and waterproof camera
Multiple Applications: Electrical, HVAC, Plumbing,
Automotive, Aircraft. Use to view inaccessible areas: inside
a wall, down the drain, in furnace or vent
Package contents: Video Borescope, 17 mm gooseneck
camera, Rechargeable lithium ion battery, Mirror camera
attachment, Hook camera attachment, Magnet camera
attachment, USB data & power adapter/charger, RCA
composite to 3.5 mm mini A/V cable, Quick start guide,
Software/instruction manual CD-ROM, Carrying case
Borescope
Use the borescope to view inaccessible areas
It features a durable camera snake, a high resolution screen, mirror image
and an adjustable LED work light
IP67: Dustproof and waterproof camera
Multiple Applications: Electrical, HVAC, Plumbing, Automotive, Aircraft. Use
to view inaccessible areas: inside a wall, down the drain, in furnace or vent
Package contents: Borescope, 17 mm gooseneck camera, Rechargeable
lithium ion battery, Mirror camera attachment, Hook camera attachment,
Magnet camera attachment, USB data adapter/charger, USB power adapter/
charger, Instruction manual
Specialty Testers
See page 310 for additional information on warnings.
www.kleintools.com
219
Electrical Test & Measurement
AUTO
A
AC
CL200
&®@
69418
69411
Cat. No. Weight
69411 2.1 oz. (60 g)
69128
Cat. No. Overall Length Weight
69128 32" (812.8 mm) 6.4 oz. (181.4 g)
69028 6941469413
69410
Cat. No. Overall Length Weight
69410 41" (1041.4 mm) 3.2 oz. (91 g)
69418 41" (1041.4 mm) 3.4 oz. (96 g)
Cat. No. Type Multimeter Clamp Meter IR Gun DTL Weight
69028 K-Type Banana Thermocouple MM200, MM400, MM600, MM700, MM1000,
MM1300, MM2000, MM2300, MM6000 CL200, CL210, CL310, CL330,
CL700, CL800 CL1300, CL2300 0.7 oz. (20 g)
69413 K-Type Thermocouple CL1100, CL2100 IR2000, IR2000A, IR3000 0.2 oz. (5.7 g)
69414 DTL K-Type Thermocouple DTL302, DTL304 0.2 oz. (5.7 g)
Circuit Breaker Finder Accessory Kit
For use with ET300 Digital Circuit Breaker Finder refer to page 213
Light socket adapter for finding the corresponding circuit of a
lighting fixture
Alligator clip adapter enables use of Digital Circuit Breaker Finder
on bare wires
Test Lead Set
Each lead has alligator clips attached to both ends
Multi-purpose tooth pattern for better gripping of wires and test points
Replacement Test Lead Sets
Safety Rating: Category IV 600V and CAT III 1000V
Screw-on alligator clips attach to wires and other conductors
Intended for use as replacement test leads for meters that have
standard, banana-type input jacks
Leads are 41" (1,041 mm) long
Cat. No. 69410 replacement test-lead set for MM300, MM400,
MM600 and MM700
Cat. No. 69418 replacement test-lead set for CL110, CL210,
CL310, CL600, CL700 and CL800
The leads perform accurately with Klein Tools' meters and
other manufacturer's meters
Replacement K-Type Thermocouples
This UL
®
listed replacement thermocouple (Cat. No. 69028) is for use with
Klein Tools multimeters and clamp meters as shown on list below
Temperature measurement range is 0-250˚ Celsius
Leads compatible with and fit lead storage compartments on most Klein meters
Test & Measurement Line Accessories
See page 310 for additional information on warnings.
www.kleintools.com
220
Electrical Test & Measurement
©_ A®Ill
69409
Cat. No. Height Width Depth Weight
69409 4-43/64" (118.7 mm) 2-9/32" (57.9 mm) 1" (25.4 mm) 3.9 oz. (111 g)
WARNINGS:
• Do NOT use with loads greater than 15A.
• Risk of electric shock and burn. Contact with live circuits could result in death or serious injury.
• Do not use if line splitter appears damaged. If in doubt, replace line splitter. Do NOT use line
splitter if wet. For indoors use only.
Cat. No. Dimensions Weight
69450 6 mm x 1 m (0.23" x 3.28') 3.5 oz. (99 g)
69451 6 mm x 2 m (0.23" x 6.56') 5.5 oz. (156 g)
Cat. No. Dimensions Weight
69454 17 mm x 1 m (0.66" x 3.28') 9.5 oz. (269 g)
69455
Cat. No. Dimensions Weight
69455 17 mm x 1 m (0.66" x 3.28') 9.3 oz. (264 g)
69450 69454
Borescope Attachment Tools
Compatible with 17 mm diameter camera
69457
Cat. No. Weight Included
69457 0.4 oz. (11.0 g) 1-5/8" (41.3 mm) Mirror Camera Attachment, 3" (76.2 mm)
Hook Camera Attachment, 3-1/4" (82.6 mm) Magnet Camera
Attachment
6 mm Borescope
Camera
IP67: Dustproof and waterproof camera
Bright LED worklight
Gooseneck design for greater control and positioning
Smaller footprint when penetrating walls and panels
17 mm Borescope
Camera
IP67: Dustproof and waterproof camera
Bright LED worklight
Gooseneck design for greater control and positioning
1 Meter Borescope
Camera Extension
Extends the reach of 17 mm and 6 mm borescope cameras
Up to two extensions can be used with 17 mm camera
without loss of video quality, to 9.9 ft. (3 m)
Maximum of four extensions plus camera
Line Splitter 10x
Allows the measuring of current draw up to 15A without splitting the load's power cord
For use with all Klein Tools clamp meters and othe manufacture clamp meters
Can be used to perform voltage checks with standard multimeter probes
Provides 10X measurement mode
For North American-style outlets only
Test & Measurement Line Accessories
See page 310 for additional information on warnings.
www.kleintools.com
221
Electrical Test & Measurement
AUTO
A
AC
CL200
£®E
69190 69417
Cat. No. Width Height Depth Weight
5184 6-1/2" (165.1 mm) 8-3/4" (222.3 mm) 2-1/4" (57.2 mm) 10.1 oz. (286 g)
5189 5-1/2" (139.7 mm) 10-1/4" (260.4 mm) 2-1/4" (57.2 mm) 10.1 oz. (286 g)
5189
5184
Cat. No. Pockets Width Height Depth Weight
69406 1 4-1/2" (114.3 mm) 9-1/4" (235.0 mm) 2-1/4" (57.2 mm) 6.1 oz. (173 g)
69407 2 6" (152.4 mm) 10-1/4" (260.4 mm) 2-1/4" (57.2 mm) 8.5 oz. (240 g)
69408 2 7" (177.8 mm) 10-1/4" (260.4 mm) 2-1/4" (57.2 mm) 10.6 oz. (299 g)
69407
69408
69406
69401
Cat. No. Width Height Depth Weight
69401 4" (101.6 mm) 9-1/4" (235.0 mm) 2-1/4" (57.2 mm) 3.2 oz. (91 g)
Tradesman Pro Hard Cases
Hard shell protects tools, meters, small parts and tech devices
Soft interior lining
Durable zipper closure
Tradesman Pro Carrying Cases
Two layers of padding protect even delicate instruments
Heavy-duty zipper and rugged PVC coated polyester for durability
Pockets for quick access and organization
Cat. No. 69406 has loop with snap closure to attach to belts, bags and backpacks
Cat. Nos. 69407 and 69408 have sturdy handle with box stitching for secure transportation
and convenient hanging
Cat. Nos. 69406 and 69407 recommended for meters, testers, infrared guns, and small tools
Cat. No. 69408 recommended for meters, testers, infrared guns, tools, and borescopes
Carrying Case
Constructed of black 600 Denier Nylon
Has a heavy-duty PVC zipper and zinc alloy zipper tag
The case has exceptional resistance to abrasions, punctures and tears
Easily fits the following Klein Tools test and measurement meters: MM300, MM400,
MM600, MM700, CL110, CL210, CL310, CL330, CL600, CL700 and CL800
Convenient storage for other test and measurement products
Cat. No. Application For Use With Weight
69417 Electrician's Multimeters and Select Clamps MM300, MM400, MM600,
MM700, CL600, CL700, CL800 1.1 oz. (31 g)
69190 Electrician's Previous Generation Multimeters MM1000, MM1300, MM2000,
MM2300 1.1 oz. (31 g)
Magnetic Hangers
Durable nylon weave resists wear and tear
Constructed with powerful rare earth magnets
Has a secure loop & hook
Hanger allows the user to safely work hands-free
Cat. No. 69190 clips securely into back of rubber boot
Test & Measurement Line Accessories
See page 310 for additional information on warnings.
www.kleintools.com
222
Electrical Test & Measurement
98 TESIEI'S b @Ill
HVNCVT-1
HVNCVT-2
HV-43
Universal / Shotgun
Adapter Included
Cat. No. Voltage Range Length Weight
HVNCVT-1 Low: 50V AC - 1.5kV AC High: 1.5kV AC - 132kV AC 13" (330.2 mm) 10.6 oz. (299 g)
Cat. No. Voltage Range Length Weight
HVNCVT-2 up to 230kV AC 10-25/64" (260.4 mm) 1.4 lbs. (0.64 kg)
Cat. No. Voltage Range Length Weight
HVCT-1 5 - 36kV AC 9.7" (246.38 mm) 0.68 lbs. (0.31 kg)
Cat. No. Voltage Range Length Weight
HV-43 up to 1,000V AC 12.5"- 44.5" (317.5 to 1130.3 mm) 0.73 lbs. (0.33 kg)
HVCT-1
Visual signal indicates
presence of voltage.
Dual-Range High Voltage
Non-Contact Tester
Use to check for the presence of voltage in
overhead conductors or to find faults in cables
LOW range for 50V AC to 1.5kV AC
HIGH range for 1.5kV AC to 132kV AC
Includes durable carrying case
Broad-Range Non-Contact Tester
Use to check for the presence of voltage in overhead
conductors or to find faults in cables
7 sensitivity ranges up to 230kV AC (240V, 4.2kV, 15kV, 25kV,
35kV, 69kV, 115kV, 230kV)
Includes durable carrying case and universal/shotgun adapter
Broad-Range Contact Tester
Contact tester indicates the presence of voltage in
overhead conductors 5kV AC to 36kV AC
Includes durable carrying case
Fiberglass Telescoping Handle
Used for checking voltage up to 1,000V AC
Connects to the hot stick end of the High-Voltage
Contact Tester (Cat. No. HVCT-1)
Dielectric pole type-tested & rated for 10kV AC
Comes in a convenient zippered case
Detect a wide range of AC voltage
in overhead conductors and cables
High Voltage Testers
See page 310 for additional information on warnings.
www.kleintools.com
223
Electrical Test & Measurement
AUTO
A
AC
CL200
Mlfiflfi$ EEEEEEE 113}:an / A rapid C€F@ Q
WIRELESS
JOBSITE
SPEAKER
iPhone / Android compatible
Cat. No. Dimensions Weight
AEPJS1
3.88" x 3.5" x 2.13" (98.6 x 88.9 x 54.1 mm)
10 oz. (283 g)
*Bluetooth is a registered trademark of Bluetooth Special Interest Group.
10-Hour Battery Life
32.8 ft (10 m) Connectivity Range
Rated IP45 Waterproof / Dustproof
Drop Protected
up to 6.6 ft (2 m)
Tool Bag
Mounting Flange
1/4-20 Mount
Magnet
BOTTOM & BACK OF UNIT
www.kleintools.com
10 h
6.6 ft
32.8 ft
5
4
The Klein Tools AEPJS1 is a powered speaker that provides 5 watts
of high-quality sound for smart phones, tablets, computers and other
audio devices via a wireless Bluetooth* connection or wired auxiliary
input. It answer calls hands-free with the built-in speakerphone and
can be magnetically attached to any steel surface, attached to Klein's
Lighted Tool Bag (Cat. No. 55431), mounted to a standard 1/4-20 tripod,
attached to a lanyard, or simply stood up on any solid, level surface.
IC
NEW
Lanyard Tie Point
Speaker
Microphone
LED Indicator
Water-resistant cover
USB charging port
Auxiliary Input jack
Volume Up /
Skip Forward
Button
Play/Pause/
Talk button
Volume Down /
Skip Backward Button
Power On/Off Button
TOP, SIDE & FRONT OF UNIT

Products related to this Datasheet

RECEPTACLE TESTER
MAGNETIC HANGER
REPLACEMENT TEST LEAD SET FOR ME
REPLACEMENT TEST LEAD SET - STRA
GFCI RECEPTACLE TESTER
NON-CONTACT VOLTAGE TESTER WITH
LINE SPLITTER 10X
DIGITAL MULTIMETER, MANUAL-RANGI
ELECTRICAL TEST KIT
DIGITAL CLAMP METER, AC AUTO-RAN
DIGITAL CIRCUIT BREAKER FINDER
DIGITAL MULTIMETER, AUTO-RANGING
DIGITAL CLAMP METER, AC AUTO-RAN
DIGITAL CLAMP METER, AC AUTO-RAN
DIGITAL CLAMP METER, AC/DC AUTO-
DIGITAL MULTIMETER, AUTO-RANGING
DIGITAL MULTIMETER, AUTO-RANGING
FUSE CARTRIDGE 11A 1KVAC/1KVDC
17 MM X 1 M GOOSENECK CAMERA
FUSE CRTRDGE 440MA 1KVAC/1KVDC
6 MM X 1 M GOOSENECK CAMERA
6 MM X 2 M GOOSENECK CAMERA
BORESCOPE ATTACHMENT TOOLS
BORESCOPE EXTENSION- 17 MM X 1 M
BULB FOR CONTINUITY TESTER
CIRCUIT BREAKER FINDER ACCESSORY
CIRCUIT TESTER
DIGITAL CLAMP METER
DTL K-TYPE THERMOCOUPLE
DUAL RANGE HIGH VOLTAGE TESTER
DUAL RANGE HIGH VOLTAGE TESTER
ELECTRICAL MAINTENANCE AND TEST
FUSE CARTRIDGE 10A 1KVAC/1KVDC
FUSE CARTRIDGE 500MA 600VAC/VDC
FUSE CARTRIDGE 10A 600VAC/VDC
FUSE CRTRDGE 500MA 1KVAC/1KVDC
FUSE CARTRIDGE 200MA 600VAC/VDC
K-TYPE THERMOCOUPLE
LOW-VOLTAGE TESTER
LOW-VOLTAGE TWIN-LEAD TESTER
MAGNETIC HANGER
MM100 FUSE KIT
MM200 FUSE KIT
MULTIMETER CARRYING CASE
NON-CONTACT VOLTAGE TESTER
QUAD INPUT TEMPERATURE LOGGER
THERMOCOUPLE
TRADESMAN PRO CARRYING CASE - LA
TRADESMAN PRO CARRYING CASE - ME
TRADESMAN PRO CARRYING CASE - SM
VIDEO INSPECTION SYSTEM
> /html>