ER-F Series Catalog Datasheet by Panasonic Industrial Automation Sales

View All Related Products | Download PDF Datasheet
Relaied Inhmlafian panasonlc.netlldlpldsxlglobal C6
1201
Related Information
Selection
Guide
Static
Removers
Cleaning Box
Pulse Air-gun
Electrostatic
Sensor
ER-X
ER-TF
ER-VS02
ER-VW
ER-Q
ER-F
FIBER
SENSORS
LASER
SENSORS
PHOTOELECTRIC
SENSORS
MICRO
PHOTOELECTRIC
SENSORS
AREA
SENSORS
LIGHT CURTAINS /
SAFETY
COMPONENTS
PRESSURE /
FLOW
SENSORS
INDUCTIVE
PROXIMITY
SENSORS
PARTICULAR
USE SENSORS
SENSOR
OPTIONS
SIMPLE
WIRE-SAVING
UNITS
WIRE-SAVING
SYSTEMS
MEASUREMENT
SENSORS
STATIC ELECTRICITY
PREVENTION
DEVICES
LASER
MARKERS
PLC
HUMAN MACHINE
INTERFACES
ENERGY CONSUMPTION
VISUALIZATION
COMPONENTS
FA COMPONENTS
MACHINE VISION
SYSTEMS
UV CURING
SYSTEMS
Fan Type Ionizer High-frequency AC Method
ER-F SERIES
A compact shape for reducing workbench clutter
Compact size of 150 × 166 × 62 mm (5.906 × 6.535 × 2.441 in)
Low-volume fan type also available for various applications
Two exchangeable louvers to suit your needs
An ionizer with a 120 mm 4.724 in fan
diameter that has a class leading compact
size for reducing workbench clutter and
increasing efficiency.
Low-volume fan type with a suppressed fan
speed of approx. half is available for charge
removal in processes which involve handling
of small parts or thin films.
* Graphs represent typical values at 300 mm 11.811 in
from directly in front of air outlet, straight louver, with no
filter installed.
Just simply replace the louver to change
configuration between long distance and wide
area ionization.
The two louvers come with the ionizer main
body.
Conforming to
EMC Directive
Standard fan type
ER-F12
Low-volume fan type
ER-F12S
6.0
5.0
4.0
3.0
2.0
0.0 4 3 2
Fan speed select switch
Fan speed (m/s)
1
6.0
5.0
4.0
3.0
2.0
0.0 4 3 2
Fan speed select switch
Fan speed (m/s)
1
Straight louver
Removes charges
quickly at long distance
Angle louver
Removes charges
completely in wide area
General terms and conditions ............. F-7 Selection guide ........................... P.1157~
Glossary of terms.......................... P.1497 General precautions ..................... P.1501
panasonic.net/id/pidsx/global
m A
Fan Type Ionizer ER-F SERIES
1202
Selection
Guide
Static
Removers
Cleaning
Box
Pulse
Air-gun
Electrostatic
Sensor
ER-X
ER-TF
ER-VS02
ER-VW
ER-Q
ER-F
FIBER
SENSORS
LASER
SENSORS
PHOTO-
ELECTRIC
SENSORS
MICRO
PHOTO-
ELECTRIC
SENSORS
AREA
SENSORS
LIGHT
CURTAINS /
SAFETY
COMPONENTS
PRESSURE /
FLOW
SENSORS
INDUCTIVE
PROXIMITY
SENSORS
PARTICULAR
USE
SENSORS
SENSOR
OPTIONS
SIMPLE
WIRE-SAVING
UNITS
WIRE-SAVING
SYSTEMS
MEASURE-
MENT
SENSORS
STATIC
ELECTRICITY
PREVENTION
DEVICES
LASER
MARKERS
PLC
HUMAN
MACHINE
INTERFACES
ENERGY
CONSUMPTION
VISUALIZATION
COMPONENTS
FA
COMPONENTS
MACHINE
VISION
SYSTEMS
UV
CURING
SYSTEMS
Remove the louver for effortless maintenance
Because the discharge needle unit is attached to the louver, exchange or
maintenance of the needles is made easy without touching the main unit.
A safe design where once the louver is removed, the high-voltage circuit and
the fan will halt.
ORDER GUIDE
Type Appearance Charge removal time
(±1,000 V ±100 V) Ion balance Model No.
Standard
fan type 1 sec. approx. (Note 1)
±10 V or less
(Note 2)
ER-F12
Low-volume
fan type 1.5 sec. approx. (Note 1) ER-F12S
Type Model No. Description
AC adapter
ER-FAPS-J2 IN: 100 to 240 V AC 50 / 60 Hz
OUT: 24 V DC, 1.5 A
Cable length between connector and AC adaptor: 1.8 m 5.905 ft
AC cable: 125 V rated (an accessory to ER-FAPS-J2 only)
ER-FAPS-EX
(Note)
Discharge needle unit ER-F12ANT Unit with tungsten needles (1 pc.)
Air filter ER-F12FX5 Replacement filter (5 pcs. per set)
OPTIONS
Inlet configuration (IEC 60320-C13)
Notes: 1) Typical value at 200 mm 7.874 in from directly in front of air outlet, fan speed MAX, straight louver, with no filter installed.
2) Typical value at 300 mm 11.811 in from directly in front of air outlet, fan speed MAX, straight louver, with no filter installed.
Note: Please prepare an AC cable separately as it is needed.
APPLICATIONS
Prevention of static charge in cell production
g I SDmAmax ‘ um ‘scare a m _ 3 D» MD __ , Internal mm ._¢_. user‘s cm: 3 3 P—fl
1203
Fan Type Ionizer ER-F SERIES
Selection
Guide
Static
Removers
Cleaning
Box
Pulse
Air-gun
Electrostatic
Sensor
ER-X
ER-TF
ER-VS02
ER-VW
ER-Q
ER-F
FIBER
SENSORS
LASER
SENSORS
PHOTO-
ELECTRIC
SENSORS
MICRO
PHOTO-
ELECTRIC
SENSORS
AREA
SENSORS
LIGHT
CURTAINS /
SAFETY
COMPONENTS
PRESSURE /
FLOW
SENSORS
INDUCTIVE
PROXIMITY
SENSORS
PARTICULAR
USE
SENSORS
SENSOR
OPTIONS
SIMPLE
WIRE-SAVING
UNITS
WIRE-SAVING
SYSTEMS
MEASURE-
MENT
SENSORS
STATIC
ELECTRICITY
PREVENTION
DEVICES
LASER
MARKERS
PLC
HUMAN
MACHINE
INTERFACES
ENERGY
CONSUMPTION
VISUALIZATION
COMPONENTS
FA
COMPONENTS
MACHINE
VISION
SYSTEMS
UV
CURING
SYSTEMS
SPECIFICATIONS
Item
Type Standard fan type Low-volume fan type
Model No. ER-F12 ER-F12S
Charge removal time (±1,000 V → ±100 V) 1 sec. approx. (Note 2) 1.5 sec. approx. (Note 2)
Ion balance ±10 V or less (Note 3)
Power supply voltage 24 V DC ±10 %
Power consumption 700 mA or less 400 mA or less
Discharge method High-frequency AC method
Discharge output voltage ± 2 kV approx.
Max. fan speed 5.3 m/s (Note 3) 4.0 m/s (Note 3)
Max. fan volume 3.68 m3/min 2.50 m3/min
Error output
NPN open-collector transistor
• Max sink current: 50 mA
Applied voltage: 30 V DC or less (between output terminal and 0 V)
• Residual voltage: 1 V or less (at input current of 50 mA)
Output operation OFF when discharge error or fan error detected
Normally ON
Short-circuit protection Incorporated
Discharge halt input Discharge halt: Short-circuited to 0 V
Discharge (operation start): Open
Indicators Discharge error (Red), Fan error (Red), Power (Green), Discharge (Green)
Ozone generation amount 0.04 ppm or less (Note 2)
Ambient temperature 0 to +50°C +32 to +122°F (No dew condensation) , Storage: –10 to +65°C +14 to +149°F
Ambient humidity 35 to 65% RH (No dew condensation) , Storage: 35 to 65% RH
Grounding method C (capacitor) grounding
Material Enclosure: ABS, Louver: ABS, Discharge needle unit: PBT, Discharge needle: Tungsten, Bracket: SPHC
Weight 4 Main unit: 790 g approx.
Accessories Straight louver: 1 pc. (Note 4), Angle louver: 1 pc., Caution label: 1 set, Rubber cushion: 1 pc.
Notes: 1) Where measurement conditions have not been specified precisely, the conditions used were an ambient temperature of +20 °C +68 °F.
2) Typical value at 200 mm 7.874 in from directly in front of air outlet, fan speed MAX, straight louver, with no filter installed.
3) Typical value at 300 mm 11.811 in from directly in front of air outlet, fan speed MAX, straight louver, with no filter installed.
4) The discharge needle unit is loaded on the straight louver before shipment.
F.G.
+V
Error output
Discharge halt input
*1
0 V
30 V DC
max.
Main circuit
10 kΩ
+5 V
3
ZD
D1
2
+
Load
D2
D3
Tr4
5
1
50 mA max.
24 V DC
±10 %
I/O CIRCUIT AND WIRING DIAGRAMS
I/O circuit diagram Connector terminal arrangement
Symbols … D1 : Reverse supply polarity protection diode
D2 : Output protection diode
D3 : Input protection diode
ZD : Surge absorption zener diode
Tr : NPN output transistor
* 1
Non-voltage contact or NPN open-collector transistor
or Low (0 V): Discharge halt
High (Open): Discharge (Operation starts)
Terminal
No. Color code
1F.G.
2+V
30 V
4Error output
5Discharge halt input
12345
(From cable insertion side)
7mm
0.276 in
Note: Do not solder-plate the ends of wires being connected to connectors.
Doing so may result in loosening of tightened screws, causing the wire
to come loose.
Recommended wiring cable
Compatible wire: 25 AWG to 12 AWG (nominal cross-
sectional area: 0.16 to 3.3 mm2)
Wire stripping length: 7 mm (see below)
.C
Fan Type Ionizer ER-F SERIES
1204
Selection
Guide
Static
Removers
Cleaning
Box
Pulse
Air-gun
Electrostatic
Sensor
ER-X
ER-TF
ER-VS02
ER-VW
ER-Q
ER-F
FIBER
SENSORS
LASER
SENSORS
PHOTO-
ELECTRIC
SENSORS
MICRO
PHOTO-
ELECTRIC
SENSORS
AREA
SENSORS
LIGHT
CURTAINS /
SAFETY
COMPONENTS
PRESSURE /
FLOW
SENSORS
INDUCTIVE
PROXIMITY
SENSORS
PARTICULAR
USE
SENSORS
SENSOR
OPTIONS
SIMPLE
WIRE-SAVING
UNITS
WIRE-SAVING
SYSTEMS
MEASURE-
MENT
SENSORS
STATIC
ELECTRICITY
PREVENTION
DEVICES
LASER
MARKERS
PLC
HUMAN
MACHINE
INTERFACES
ENERGY
CONSUMPTION
VISUALIZATION
COMPONENTS
FA
COMPONENTS
MACHINE
VISION
SYSTEMS
UV
CURING
SYSTEMS
PRECAUTIONS FOR PROPER USE
DIMENSIONS (Unit: mm in)The CAD data in the dimensions can be downloaded from our website.
Air outlet
161
6.339
Fan speed select switch
5.5
0.217
3-ø5.5
ø0.217
Power switch
Fan error indicator (Red)
Discharge error indicator (Red)
Discharge indicator (Green)
Power indicator (Green)
75
2.953
62
2.441
Bracket
M5 screw for
fixing the air direction
Power connector
Air inlet
45°
142
5.591
150
5.906 166
6.535
60
2.362
100
3.937
150
5.906
ø100 ø3.937
Ionizer main unit
ER-F12 ER-F12S
Refer to p.1501 for general precautions.
Never use this product in a device for personnel
protection.
In case of using sensing devices for personnel
protection, use products which meet laws and
standards, such as OSHA, ANSI or IEC etc., for
personnel protection applicable in each region or
country.
Do not use this product in places where there may
be a danger of flammable or combustible items
being present.
If this product is used in an airtight room, ozone
emitted from this product may be detrimental.
Therefore, in order for this product to be used in an
airtight room, be sure to keep the room ventilated.
Since the tip of the discharge needle is sharp, take
sufficient care in handling the discharge needle.
Clean the discharge needle regularly, otherwise
optimum charge removal performance may not be
obtained and fire or operating problems may occur.
Be sure to ground the frame ground (F.G.)
terminal.
CHARGE REMOVAL CHARACTERISTICS (TYPICAL)
ER-F12 ER-F12S
Solid lines in the graphs show ER-F12. Dotted lines show ER-F12S.
Measured using a 150 mm × 150 mm 5.906 in × 5.906 in CPM (charge plate monitor) (At center of CPM)
200
7.874
0 400
15.748
600
23.622
800
31.496
1000
39.370
1200
47.244
1400
55.118
1600
62.992
-300
-11.811
-400
-15.748
-200
-7.874
-100
-3.937
0
100
3.937
200
7.874
300
11.811
400
15.748
Charge removal distance L (mm in)
Charge removal width W (mm in)
CPM
LW
+
2 sec.
5 sec.
10 sec.
200
7.874
0 400
15.748
600
23.622
800
31.496
1000
39.370
1200
47.244
1400
55.118
1600
62.992
-300
-11.811
-400
-15.748
-200
-7.874
-100
-3.937
0
100
3.937
200
7.874
300
11.811
400
15.748
Charge removal distance L (mm in)
Charge removal width W (mm in)
2 sec.
5 sec.
10 sec.
Charge removal field
(Fan speed MAX, straight louver is mounted)
Charge removal field
(Fan speed MAX, angle louver is mounted)

Products related to this Datasheet

FAN TYPE IONIZER MAIN BODY
FAN TYPE IONIZER LOW VOLUME