ALC10 Series Datasheet by KEMET

View All Related Products | Download PDF Datasheet
E‘ectromc Components KEIl/IEI' CHARGED.‘
© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4020_ALC10 7/15/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
1
One world. One KEMET
Benefits
Compact size
Long life, up to 18,000 hours at +85°C (VR, IR applied)
High ripple current
• High voltage
Excellent surge voltage capability
Optimized designs available upon request
Overview
The KEMET ALC10 snap-in capacitors covers a wide range
of case sizes and voltage ratings. The ALC10 is designed
for high voltage, it is up to 600 VDC, has high ripple current
applications and features surge voltage capability and very
long-life performance.
Applications
The KEMET ALC10 capacitors are ideally suited for
industrial and commercial applications demanding high
reliability and long life expectancy. Typical applications
include frequency converters, uninterruptible power supply
(UPS) systems and switch mode power supplies (SMPS).
Snap-In Aluminum Electrolytic Capacitors
ALC10, +85°C
Part Number System
ALC10 A392 BB 040
Series Termination Capacitance Code (µF) Size Code Rated Voltage (VDC)
Snap-In
Aluminum
Electrolytic
See Termination Table First two digits
represent significant
figures. Third digit
specifies number of
zeros.
See Dimension Table 035 = 35
040 = 40
063 = 63
100 = 100
200 = 200
250 = 250
350 = 350
400 = 400
450 = 450
500 = 500
550 = 550
600 = 600
Click image above for interactive 3D content
Open PDF in Adobe Reader for full functionality
ammmc compmm KEIVIEI' crummy: Rated Voltage and prple Current a‘ +85°C (hours) 075 mm dwsp‘acemem amplitude
© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4020_ALC10 7/15/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
2
Snap-In Aluminum Electrolytic Capacitors – ALC10, +85ºC
Performance Characteristics
Item Performance Characteristics
Capacitance Range 47 – 100,000 µF
Rated Voltage 35 – 600 VDC
Operating Temperature −40 to +85°C
Capacitance Tolerance ±20% at 100 Hz/+20°C
Operational Lifetime
D (mm)
Rated Voltage and Ripple
Current at +8C (hours)
Rated Voltage at +85°C (hours)
25 10,000 16,000
30 13,000 21,000
35 15,000 24,000
40 – 50 18,000 29,000
End of Life Requirement ∆ C/C < ±10%, ESR < 2 x initial ESR value, IL < initial specified limit
Shelf Life 2,000 hours at +85°C or 30,000 hours at +40°C 0 VDC
Leakage Current I = 0.006 CV or 6,000 (µA, whichever is smaller)
C = rated capacitance (µF), V = rated voltage (VDC). Voltage applied for 5 minutes at +20°C.
Vibration Test Specifications
Procedure Requirements
D ≤ 40 mm
0.75 mm displacement amplitude
or 10 G maximum acceleration.
Vibration applied for three
2-hour sessions at 10 – 500 Hz
(capacitor clamped by body).
No leakage of electrolyte
or other visible damage.
Deviations in capacitance from
initial measurements must not
exceed: ∆ C/C < 5%
D > 40 mm
0.35 mm displacement amplitude
or 5 G maximum acceleration.
Vibration applied for three
0.5-hour sessions at 10 – 55 Hz
(capacitor clamped by body).
Standards IEC 60384–4 long life grade 40/85/56
Surge Voltage
Condition Voltage (VDC)
35 40 63 100 200 250 350 400 450 500 550 600
≤ 30s Surge followed by a no load
period of 330s, 1,000 cycles at +85°C 40.25 46 72.5 115 230 288 385 440 495 550 605 660
ammmc compmm KEIl/IEI' EHARGED!
© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4020_ALC10 7/15/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
3
Snap-In Aluminum Electrolytic Capacitors – ALC10, +85ºC
Test Method & Performance
Endurance Life Test
Conditions Performance
Temperature +85°C
Test Duration 2,000 hours
Ripple Current Rated ripple current in specified table
Voltage The sum of DC voltage and the peak AC voltage must not exceed the rated voltage of the capacitor
Performance The following specifications will be satisfied when the capacitor is tested at +20°C:
Capacitance Change
≤ 160 V Within 15% of the initial value
≥ 160 V Within 10% of the initial value
Equivalent Series Resistance Does not exceed 200% of the initial value
Leakage Current Does not exceed leakage current limit
Dimensions – Millimeters
Size Code
Dimensions in mm Approximate
Weight
Grams
DL
0/+1 ±2
BB
25
30
28
BC
25
35
30
BD
25
40
35
CB
30
30
35
CC
30
35
40
CD
30
40
45
CE
30
45
50
CF
30
50
55
DB
35
30
42
DC
35
35
50
DD
35
40
55
DE
35
45
65
DF
35
50
70
DG
35
55
75
DH
35
60
80
DL
35
80
105
EB
40
30
49
EC
40
35
57
ED
40
40
65
EE
40
45
80
EF
40
50
82
EG
40
55
95
Note: Dimensions include sleeving
Size Code
Dimensions in mm Approximate
Weight
Grams
DL
0/+1 ±2
EH
40
60
98
EJ 40 70 113
EL
40
80
131
EP 40 105 170
FB
45
30
62
FC 45 35 72
FD
45
40
82
FE 45 45 92
FF
45
50
103
FG 45 55 113
FH
45
60
123
FL 45 80 164
FP
45
105
215
KB 50 30 75
KC
50
35
88
KD 50 40 100
KE
50
45
113
KF 50 50 126
KG
50
55
138
KH 50 60 151
KL
50
80
201
KP
50
105
264
Note: Dimensions include sleeving
Eicctmmc compmm KEIVIEI' crummy: Mounting These capacitors are designed to be mounted by their terminations alone and may be used in any position. Dummy pins must he isuiated on 4 and 5 pin styles.
© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4020_ALC10 7/15/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
4
Snap-In Aluminum Electrolytic Capacitors – ALC10, +85ºC
Termination Tables
Termination
Code ADF C E G H
Diameter (mm)
25 • • •
30 • • •
35 •••••
40 ••••••
45 • • • •
50 • • • •
Termination
Code
Termination
Style
LL
±1
Standard Termination Option
A 2 Pin 6.3
G (D ≥ 45) 5 Pin 6.3
Other Termination Options
D 2 Pin 4
F 3 Pin 4
C 4 Pin 6.3
E 4 Pin 4
H5 Pin 4
Dimensions in mm
cccccccccccccccccccc Emma):
© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4020_ALC10 7/15/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
5
Snap-In Aluminum Electrolytic Capacitors – ALC10, +85ºC
Termination Tables cont.
L
SIDE VIEW TERMINAL
END VIEW
D
PCB LAYOUT
2 ±0.1
Style A/D
L
SIDE VIEW TERMINAL
END VIEW
D
PCB LAYOUT
4.75 ±0.1
Style F
L
SIDE VIEW TERMINAL
END VIEW
D
PCB LAYOUT
Style C/E
LL
10 ±0.1
10 ±0.1
+
-
3.3 ±0.1
Ø2.5 Minimum
+ ve
Ø2 ±0.1 Typical
+
-
30°
30°
- ve
4 Holes Ø2 ±0.1
on a Ø22.5 PCD
+ ve
L
SIDE VIEW TERMINAL
END VIEW
D
PCB LAYOUT
Style G/H
+
-
30°
30°
- ve
5 Holes Ø2 ±0.1
on a Ø25.0 PCD
+ ve
LL
LL
LL
30°
ammm Compancnls KEIVIEI' cumin:
© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4020_ALC10 7/15/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
6
Snap-In Aluminum Electrolytic Capacitors – ALC10, +85ºC
Shelf Life
The capacitance, ESR and impedance of a capacitor will not change significantly after extended storage periods, however,
the leakage current will very slowly increase. KEMET products are particularly stable and allow a shelf life in excess of three
years at 40°C. See sectional specification under each product for specific data.
Re-age (Reforming) Procedure
Apply the rated voltage to the capacitor at room temperature for a period of one hour, or until the leakage current has fallen
to a steady value below the specified limit. During re-aging, a maximum charging current of twice the specified leakage
current or 5 mA (whichever is greater) is suggested.
Reliability
The reliability of a component can be defined as the probability that it will perform satisfactorily under a given set of
conditions for a given length of time.
In practice, it is impossible to predict with absolute certainty how any individual component will perform. Therefore, we
must utilize probability theory. It is also necessary to clearly define the level of stress involved (e.g., operating voltage, ripple
current, temperature and time.) Finally, the meaning of satisfactory performance must be defined by specifying a set of
conditions which determine the end of life of the component.
Reliability as a function of time, R(t), is normally expressed as: R(t) = e-λt, where R(t) is the probability that the component
will perform satisfactorily for time t, and λ is the failure rate.
Failure Rate
The failure rate is the number of components failing per unit of time. The failure rate of most electronic components follows
the characteristic pattern:
Early failures are removed during the manufacturing process.
The operational life is characterized by a constant failure rate.
The wear out period is characterized by a rapidly increasing failure rate.
The failures in time (FIT) are given with a 60% confidence level for the various type codes. By convention, FIT is expressed
as 1 x 10-9 failures per hour. Failure rate is also expressed as a percentage of failures per 1,000 hours, e.g., 100 FIT = 1 x 10-7
failures per hour = 0.01%/1,000 hours.
End of Life Definition
Catastrophic Failure: short circuit, open circuit or safety vent operation
Parametric Failure:
Change in capacitance > ±10%
Leakage current > specified limit
ESR > 2 x initial ESR value
Falun m eanyiaflmes may am We ammm Compancnls KEIl/IEI' CHARGED!
© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4020_ALC10 7/15/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
7
Snap-In Aluminum Electrolytic Capacitors – ALC10, +85ºC
MTBF
The mean time between failures (MTBF) is simply the inverse of the failure rate.
MTBF = 1/λ
wear out
early failures
operational life
Failure Rate
Time
The failure rate is derived from our periodic test results. The failure rate (λR) is, therefore, only given at test temperature for
life tests. An estimation is also given at 40°C. The expected failure rate for this capacitor range is based on our periodic test
results for capacitors with structural similarity. Failure rate is frequently quoted in FIT (Failures In Time) where 1 FIT = 1 x 10-9
failures per hour. Failure rate per hour includes both catastrophic and parametric failures.
Ta Failure Rate per Hour
85°C 250 FIT
40°C 12 FIT
Environmental Compliance
As an environmentally conscious company, KEMET is working continuously with improvements concerning the environmental
effects of both our capacitors and their production. In Europe (RoHS Directive) and in some other geographical areas like
China, legislation has been put in place to prevent the use of some hazardous materials, such as lead (Pb), in electronic
equipment. All products in this catalog are produced to help our customers’ obligations to guarantee their products and fulfill
these legislative requirements. The only material of concern in our products has been lead (Pb), which has been removed
from all designs to fulfill the requirement of containing less than 0.1% of lead in any homogeneous material. KEMET will
closely follow any changes in legislation world wide and make any necessary changes in its products, whenever needed.
Some customer segments such as medical, military and automotive electronics may still require the use of lead in electrode
coatings. To clarify the situation and distinguish products from each other, a special symbol is used on the packaging labels
for RoHS compatible capacitors.
Because of customer requirements, there may appear additional markings such as lead-free (LF) or lead-free wires (LFW) on
the label.
ammmc compmm Inn Hz xn'ch) Inn Hz as'c (AD Wm: 55': (At 100 Hz 20': (um) 10 ka zn'mmn)
© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4020_ALC10 7/15/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
8
Snap-In Aluminum Electrolytic Capacitors – ALC10, +85ºC
Table 1 – Ratings & Part Number Reference
(1) Termination code: See Termination Tables for available options.
VDC
Rated
Capacitance Size Code Case Size Ripple Current ESR
Maximum
Impedance
Maximum Part Number
100 Hz
20°C (µF)
D x L (mm)
100 Hz
85°C (A)
10 kHz
85°C (A)
100 Hz
20°C (mΩ)
10 kHz
20°C (mΩ)
35 33000 EF 40 x 50 7.16 10.03 42 38 ALC10(1)333EF035
35 56000 EL 40 x 80 11.68 12.92 23 21 ALC10(1)563EL035
35 100000 EP 40 x 105 14.18 15.39 17 16 ALC10(1)104EP035
40 3900 BB 25 x 30 2.33 2.53 125 103 ALC10(1)392BB040
40 4700 BC 25 x 35 2.77 3.01 99 81 ALC10(1)472BC040
40 5600 CB 30 x 30 2.74 2.98 115 94 ALC10(1)562CB040
40 5600 BD 25 x 40 3.14 3.42 85 70 ALC10(1)562BD040
40 6800 CC 30 x 35 3.26 3.55 90 74 ALC10(1)682CC040
40 8200 CD 30 x 40 3.70 4.03 77 63 ALC10(1)822CD040
40 10000 DC 35 x 35 3.69 4.01 86 71 ALC10(1)103DC040
40 12000 CF 30 x 50 4.59 4.99 59 48 ALC10(1)123CF040
40 12000 DD 35 x 40 4.14 4.50 75 62 ALC10(1)123DD040
40 15000 EB 40 x 30 4.42 4.51 89 79 ALC10(1)153EB040
40 18000 DF 35 x 50 5.23 5.69 55 45 ALC10(1)183DF040
40 18000 EC 40 x 35 4.88 4.97 78 70 ALC10(1)183EC040
40 22000 ED 40 x 40 5.81 5.92 62 56 ALC10(1)223ED040
40 27000 EF 40 x 50 7.23 7.36 43 38 ALC10(1)273EF040
40 33000 EH 40 x 60 8.74 8.91 33 30 ALC10(1)333EH040
40 47000 EL 40 x 80 10.96 11.17 23 21 ALC10(1)473EL040
40 82000 EP 40 x 105 12.63 13.44 18 17 ALC10(1)823EP040
63 2200 BB 25 x 30 2.13 2.37 149 118 ALC10(1)222BB063
63 2700 BC 25 x 35 2.43 2.70 128 101 ALC10(1)272BC063
63 3300 CB 30 x 30 2.77 3.08 112 88 ALC10(1)332CB063
63 3300 BD 25 x 40 2.73 3.04 112 88 ALC10(1)332BD063
63 4700 CC 30 x 35 3.24 3.61 91 72 ALC10(1)472CC063
63 5600 CD 30 x 40 3.56 3.96 83 66 ALC10(1)562CD063
63 6800 DC 35 x 35 3.95 4.40 75 59 ALC10(1)682DC063
63 6800 CF 30 x 50 4.07 4.53 75 59 ALC10(1)682CF063
63 8200 DD 35 x 40 4.31 4.80 69 55 ALC10(1)822DD063
63 8200 EB 40 x 30 3.95 4.03 82 72 ALC10(1)822EB063
63 10000 DF 35 x 50 4.85 5.40 64 51 ALC10(1)103DF063
63 10000 EC 40 x 35 4.58 4.67 80 72 ALC10(1)103EC063
63 12000 ED 40 x 40 5.42 5.55 64 57 ALC10(1)123ED063
63 15000 EF 40 x 50 7.02 7.18 44 39 ALC10(1)153EF063
63 18000 EH 40 x 60 8.54 8.75 35 31 ALC10(1)183EH063
63 27000 EL 40 x 80 10.53 10.78 24 21 ALC10(1)273EL063
63 39000 EP 40 x 105 12.23 13.51 19 17 ALC10(1)393EP063
100 1000 BB 25 x 30 1.67 2.04 243 182 ALC10(1)102BB100
100 1200 BC 25 x 35 1.93 2.36 203 152 ALC10(1)122BC100
100 1500 CB 30 x 30 2.30 2.81 163 122 ALC10(1)152CB100
100 1500 BD 25 x 40 2.27 2.78 163 122 ALC10(1)152BD100
100 1800 CC 30 x 35 2.64 3.23 137 103 ALC10(1)182CC100
100 2200 CD 30 x 40 3.05 3.73 113 85 ALC10(1)222CD100
100 2700 DC 35 x 35 3.57 4.37 92 69 ALC10(1)272DC100
100 2700 EB 40 x 30 3.72 3.88121 104 ALC10(1)272EB100
100 3300 CF 30 x 50 4.05 4.95 76 57 ALC10(1)332CF100
100 3300 DD 35 x 40 4.11 5.03 76 57 ALC10(1)332DD100
100 3300 EC 40 x 35 4.09 4.24 106 92 ALC10(1)332EC100
100 3900 ED 40 x 40 4.88 5.08 85 74 ALC10(1)392ED100
100 4700 DF 35 x 50 5.23 6.40 55 41 ALC10(1)472DF100
100 4700 EE 40 x 45 5.60 5.83 70 61 ALC10(1)472EE100
100 5600 EF 40 x 50 6.41 6.68 59 51 ALC10(1)562EF100
100 6800 EG 40 x 55 6.61 6.84 53 46 ALC10(1)682EG100
100 8200 EH 40 x 60 7.36 7.61 44 39 ALC10(1)822EH100
100 12000 EL 40 x 80 9.14 9.45 31 27 ALC10(1)123EL100
100 18000 EP 40 x 105 11.34 12.61 19 17 ALC10(1)183EP100
200 330 BB 25 x 30 1.18 1.63 486 340 ALC10(1)331BB200
200 390 BC 25 x 35 1.36 1.87 412 288 ALC10(1)391BC200
200 470 CB 30 x 30 1.58 2.18 343 240 ALC10(1)471CB200
200 470 BD 25 x 40 1.56 2.15 343 240 ALC10(1)471BD200
VDC Rated Capacitance Size Code Case Size Ripple Current ESR Impedance Part Number
ammmc compmm Inn H1 “rum Inn H1 as'c (AD mm: 55': (A) 100 Hz 20': (mm W ka xn'mmn)
© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4020_ALC10 7/15/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
9
Snap-In Aluminum Electrolytic Capacitors – ALC10, +85ºC
Table 1 – Ratings & Part Number Reference cont.
(1) Termination code: See Termination Tables for available options.
VDC
Rated
Capacitance Size Code Case Size Ripple Current ESR
Maximum
Impedance
Maximum Part Number
100 Hz
20°C (µF)
D x L (mm)
100 Hz
85°C (A)
10 kHz
85°C (A)
100 Hz
20°C (mΩ)
10 kHz
20°C (mΩ)
200 560 CC 30 x 35 1.82 2.51 288 202 ALC10(1)561CC200
200 680 CD 30 x 40 2.10 2.89 238 167 ALC10(1)681CD200
200 820 DC 35 x 35 2.43 3.35 198 139 ALC10(1)821DC200
200 820 EB 40 x 30 3.06 3.63 178 142 ALC10(1)821EB200
200 1000 CF 30 x 50 2.76 3.80 163 114 ALC10(1)102CF200
200 1000 DD 35 x 40 2.81 3.87 163 114 ALC10(1)102DD200
200 1000 EC 40 x 35 3.43 3.99 153 124 ALC10(1)102EC200
200 1200 DF 35 x 50 3.06 4.01 135 82 ALC10(1)122DF200
200 1200 ED 40 x 40 4.02 4.69 124 99 ALC10(1)122ED200
200 1500 DF 35 x 50 3.70 5.10 110 77 ALC10(1)152DF200
200 1500 EE 40 x 45 4.61 5.38 101 81 ALC10(1)152EE200
200 1800 EF 40 x 50 5.27 6.15 84 68 ALC10(1)182EF200
200 2200 EH 40 x 60 6.29 7.43 67 53 ALC10(1)222EH200
200 3300 EL 40 x 80 7.83 9.17 46 37 ALC10(1)332EL200
200 4700 EP 40 x 105 8.08 11.73 45 32 ALC10(1)472EP200
200 5600 FP 45 x 105 8.51 12.16 42 29 ALC10(1)562FP200
200 8200 KP 50 x 105 9.17 11.76 33 25 ALC10(1)822KP200
250 220 BB 25 x 30 0.97 1.41 727 473 ALC10(1)221BB250
250 270 BC 25 x 35 1.13 1.65 593 385 ALC10(1)271BC250
250 330 CB 30 x 30 1.33 1.94 486 316 ALC10(1)331CB250
250 330 BC 25 x 35 1.34 1.95 490 320 ALC10(1)331BC250
250 330 BD 25 x 40 1.31 1.91 486 316 ALC10(1)331BD250
250 470 CC 30 x 35 1.67 2.43 343 223 ALC10(1)471CC250
250 560 CD 30 x 40 1.91 2.78 288 187 ALC10(1)561CD250
250 680 DC 35 x 35 2.22 3.23 238 155 ALC10(1)681DC250
250 680 CF 30 x 50 2.29 3.34 238 155 ALC10(1)681CF250
250 680 EB 40 x 30 2.79 3.56 187 144 ALC10(1)681EB250
250 820 DD 35 x 40 2.55 3.72 198 129 ALC10(1)821DD250
250 820 ED 40 x 40 3.80 4.91 153 116 ALC10(1)821ED250
250 1000 DF 35 x 50 3.26 4.75 163 106 ALC10(1)102DF250
250 1000 EE 40 x 45 4.33 5.58 126 96 ALC10(1)102EE250
250 1200 DH 35 x 60 3.76 5.48 140 100 ALC10(1)122DH250
250 1200 EF 40 x 50 4.94 6.37 104 80 ALC10(1)122EF250
250 1500 EG 40 x 55 5.29 6.58 89 69 ALC10(1)152EG250
250 1800 DL 35 x 80 4.60 6.69 100 82 ALC10(1)182DL250
250 1800 EH 40 x 60 5.92 7.3 4 74 58 ALC10(1)182EH250
250 2200 EL 40 x 80 7.33 9.49 57 43 ALC10(1)222EL250
250 3900 EP 40 x 105 7.78 11.71 46 32 ALC10(1)392EP250
250 4700 FP 45 x 105 8.22 12.11 42 29 ALC10(1)472FP250
250 5600 KP 50 x 105 8.63 12.03 38 27 ALC10(1)562KP250
350 120 BB 25 x 30 0.83 1.75 1139 736 ALC10(1)121BB350
350 150 BC 25 x 35 0.99 2.07 912 589 ALC10(1)151BC350
350 180 BD 25 x 40 1.13 2.37 761 492 ALC10(1)181BD350
350 180 CB 30 x 30 1.11 2.19 776 506 ALC10(1)181CB350
350 270 CC 30 x 35 1.41 2.65 527 346 ALC10(1)271CC350
350 330 CD 30 x 40 1.65 3.07 432 284 ALC10(1)331CD350
350 330 EB 40 x 30 2.02 3.97 424 277 ALC10(1)331EB350
350 390 CF 30 x 50 1.92 3.65 364 238 ALC10(1)391CF350
350 390 DC 35 x 35 1.82 3.07 386 259 ALC10(1)391DC350
350 390 EC 40 x 35 2.33 4.50 361 236 ALC10(1)391EC350
350 470 DD 35 x 40 2.07 3.47 321 216 ALC10(1)471DD350
350 470 ED 40 x 40 2.69 5.22 299 195 ALC10(1)471ED350
350 560 DF 35 x 50 2.80 4.80 268 180 ALC10(1)561DF350
350 560 EE 40 x 45 3.04 5.88 251 164 ALC10(1)561EE350
350 680 EF 40 x 50 3.46 6.65 207 136 ALC10(1)681EF350
350 820 DH 35 x 60 3.40 5.50 190 130 ALC10(1)821DH350
350 820 EG 40 x 55 3.84 7.16 174 114 ALC10(1)821EG350
350 820 EH 40 x 60 3.99 7.67 172 112 ALC10(1)821EH350
350 1000 DL 35 x 80 3.90 6.40 154 104 ALC10(1)102DL350
350 1200 EL 40 x 80 4.95 9.20 119 78 ALC10(1)122EL350
VDC Rated Capacitance Size Code Case Size Ripple Current ESR Impedance Part Number
ammmc compmm Inn Hz 1n'c1uF) Inn Hz as'c (AD Wm: 55': (At 100 Hz 20': (um) 10 ka xn'mmn)
© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4020_ALC10 7/15/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
10
Snap-In Aluminum Electrolytic Capacitors – ALC10, +85ºC
Table 1 – Ratings & Part Number Reference cont.
(1) Termination code: See Termination Tables for available options.
VDC
Rated
Capacitance Size Code Case Size Ripple Current ESR
Maximum
Impedance
Maximum Part Number
100 Hz
20°C (µF)
D x L (mm)
100 Hz
85°C (A)
10 kHz
85°C (A)
100 Hz
20°C (mΩ)
10 kHz
20°C (mΩ)
350 1800 EP 40 x 105 6.14 10.73 81 54 ALC10(1)182EP350
350 2700 FP 45 x 105 7.00 11.44 63 42 ALC10(1)272FP350
350 3300 KP 50 x 105 7.5 4 11.57 54 36 ALC10(1)332KP350
400 100 BB 25 x 30 0.77 1.60 1400 943 ALC10(1)101BB400
400 120 BC 25 x 35 0.90 1.87 1166 785 ALC10(1)121BC400
400 150 CB 30 x 30 1.04 2.03 950 645 ALC10(1)151CB400
400 150 BD 25 x 40 1.06 2.18 935 630 ALC10(1)151BD400
400 180 CC 30 x 35 1.20 2.36 791 536 ALC10(1)181CC400
400 220 CC 30 x 35 1.31 2.47 650 400 ALC10(1)221CC400
400 220 CD 30 x 40 1.41 2.74 648 440 ALC10(1)221CD400
400 270 DC 35 x 35 1.61 2.88 547 376 ALC10(1)271DC400
400 270 EB 40 x 30 1.85 3.67 441 284 ALC10(1)271EB400
400 330 DC 35 x 35 1.73 2.92 461 320 ALC10(1)331DC400
400 330 CF 30 x 50 1.82 3.42 438 299 ALC10(1)331CF400
400 330 DD 35 x 40 1.84 3.27 449 309 ALC10(1)331DD400
400 330 EC 40 x 35 2.29 4.21 378 252 ALC10(1)331EC400
400 390 DF 35 x 50 2.19 3.96 377 226 ALC10(1)391DF400
400 390 ED 40 x 40 2.62 4.86 312 203 ALC10(1)391ED400
400 470 DE 35 x 45 2.40 4.10 360 246 ALC10(1)471DE400
400 470 DF 35 x 50 2.62 4.41 321 223 ALC10(1)471DF400
400 470 ED 40 x 40 2.74 5.21 230 156 ALC10(1)471ED400
400 470 EE 40 x 45 3.00 5.49 258 168 ALC10(1)471EE400
400 560 DF 35 x 50 2.57 4.04 278 180 ALC10(1)561DF400
400 560 DH 35 x 60 3.01 5.11 264 184 ALC10(1)561DH400
400 560 EF 40 x 50 3.41 6.19 216 141 ALC10(1)561EF400
400 680 DH 35 x 60 2.90 4.73 232 142 ALC10(1)681DH400
400 680 EH 40 x 60 3.99 7.14 177 114 ALC10(1)681EH400
400 820 DL 35 x 80 3.70 6.09 181 127 ALC10(1)821DL400
400 1000 DL 35 x 80 3.98 6.32 112 77 ALC10(1)102DL400
400 1000 EL 40 x 80 5.00 8.82 120 78 ALC10(1)102EL400
400 1500 EP 40 x 105 5.79 10.16 99 68 ALC10(1)152EP400
400 2200 FP 45 x 105 6.56 10.90 77 53 ALC10(1)222FP400
400 2700 KP 50 x 105 7.11 11.13 66 45 ALC10(1)272KP400
450 68 BB 25 x 30 0.69 1.50 1708 1135 ALC10(1)680BB450
450 100 BC 25 x 35 0.88 1.90 1167 777 ALC10(1)101BC450
450 120 CB 30 x 30 1.00 2.03 989 663 ALC10(1)121CB450
450 120 BD 25 x 40 1.01 2.18 973 648 ALC10(1)121BD450
450 150 BD 25 x 40 1.12 2.35 785 524 ALC10(1)151BD450
450 150 CB 30 x 30 1.10 2.12 805 543 ALC10(1)151CB450
450 150 CC 30 x 35 1.17 2.38 792 531 ALC10(1)151CC450
450 180 CD 30 x 40 1.36 2.76 661 443 ALC10(1)181CD450
450 220 DC 35 x 35 1.56 2.89 559 379 ALC10(1)221DC450
450 220 CF 30 x 50 1.61 3.27 540 362 ALC10(1)221CF450
450 220 EB 40 x 30 1.77 3.68 517 311 ALC10(1)221EB450
450 270 CF 30 x 50 1.76 3.43 446 301 ALC10(1)271CF450
450 270 DC 35 x 35 1.68 2.91 470 322 ALC10(1)271DC450
450 270 DD 35 x 40 1.78 3.27 458 311 ALC10(1)271DD450
450 270 EC 40 x 35 2.07 4.22 427 259 ALC10(1)271EC450
450 330 CF 30 x 50 1.91 3.54 373 253 ALC10(1)331CF450
450 330 DD 35 x 40 2.20 3.68 364 242 ALC10(1)331DD450
450 330 DF 35 x 50 2.41 4.38 373 253 ALC10(1)331DF450
450 330 ED 40 x 40 2.47 4.91 348 210 ALC10(1)331ED450
450 390 DF 35 x 50 2.60 4.41 240 166 ALC10(1)391DF450
450 390 EE 40 x 45 2.70 5.53 293 177 ALC10(1)391EE450
450 470 DF 35 x 50 2.43 4.03 252 155 ALC10(1)471DF450
450 470 DH 35 x 60 2.95 5.12 270 185 ALC10(1)471DH450
450 470 EF 40 x 50 3.08 6.25 243 147 ALC10(1)471EF450
450 560 DF 35 x 50 2.70 4.74 266 172 ALC10(1)561DF450
450 560 EH 40 x 60 3.56 7.0 4 202 121 ALC10(1)561EH450
450 680 DL 35 x 80 3.61 6.09 190 131 ALC10(1)681DL450
VDC Rated Capacitance Size Code Case Size Ripple Current ESR Impedance Part Number
ammmc compmm Inn Hz 1n'c1uF) Inn Hz as'c (AD Wm: 55': (At 100 Hz 20': (um) 10 ka xn'mmn)
© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4020_ALC10 7/15/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
11
Snap-In Aluminum Electrolytic Capacitors – ALC10, +85ºC
VDC
Rated
Capacitance Size Code Case Size Ripple Current ESR
Maximum
Impedance
Maximum Part Number
100 Hz
20°C (µF)
D x L (mm)
100 Hz
85°C (A)
10 kHz
85°C (A)
100 Hz
20°C (mΩ)
10 kHz
20°C (mΩ)
450 820 EL 40 x 80 4.47 8.78 138 83 ALC10(1)821EL450
450 1000 EL 40 x 80 4.95 9.32 114 75 ALC10(1)102EL450
450 1000 EJ 40 X 70 4.42 8.42 142 93 ALC10(1)102EJ450
450 1200 EP 40 x 105 5.57 10.15 103 70 ALC10(1)122EP450
450 1500 EP 40 x 105 5.77 10.50 96 62 ALC10(1)152EP450
450 1800 FP 45 x 105 6.27 10.87 82 55 ALC10(1)182FP450
450 2200 KP 50 x 105 6.81 11.12 70 47 ALC10(1)222KP450
500 56 BB 25 x 30 0.74 1.44 2365 1642 ALC10(1)560BB500
500 68 BC 25 x 35 0.87 1.70 1816 1351 ALC10(1)680BC500
500 82 BD 25 x 40 1.00 1.95 1507 1120 ALC10(1)820BD500
500 82 CB 30 x 30 0.99 1.84 1527 1140 ALC10(1)820CB500
500 100 CB 30 x 30 1.08 1.94 1000 765 ALC10(1)101CB500
500 100 CC 30 x 35 1.15 2.16 1220 840 ALC10(1)101CC500
500 120 CC 30 x 35 1.25 2.28 1052 786 ALC10(1)121CC500
500 150 CD 30 x 40 1.48 2.67 895 631 ALC10(1)151CD500
500 180 CF 30 x 50 1.78 3.27 699 522 ALC10(1)181CF500
500 180 DC 35 x 35 1.70 2.84 728 549 ALC10(1)181DC500
500 180 EB 40 x 30 1.76 3.22 699 522 ALC10(1)181EB500
500 220 DD 35 x 40 1.96 3.26 622 450 ALC10(1)221DD500
500 220 EC 40 x 35 2.07 3.82 571 426 ALC10(1)221EC500
500 270 DF 35 x 50 2.34 3.97 505 362 ALC10(1)271DF500
500 270 ED 40 x 40 2.41 4.42 466 348 ALC10(1)271ED500
500 330 DF 35 x 50 2.14 3.75 492 366 ALC10(1)331DF500
500 330 EE 40 x 45 2.74 5.00 405 286 ALC10(1)331EE500
500 390 DH 35 x 60 2.87 4.67 355 258 ALC10(1)391DH500
500 390 EF 40 x 50 3.09 5.59 345 242 ALC10(1)391EF500
500 470 EH 40 x 60 3.56 6.43 285 201 ALC10(1)471EH500
500 560 DL 35 x 80 3.50 5.57 250 182 ALC10(1)561DL500
500 680 DL 35 x 80 3.65 6.45 244 178 ALC10(1)681DL500
500 680 EL 40 x 80 4.40 7.77 200 140 ALC10(1)681EL500
500 1000 EP 40 x 105 5.43 9.18 140 98 ALC10(1)102EP500
500 1500 FP 45 x 105 5.97 9.76 110 82 ALC10(1)152FP500
500 1800 KP 50 x 105 6.45 10.09 94 70 ALC10(1)182KP500
550 56 BB 25 X 30 0.68 1.13 6118 5330 ALC10(1)560BB550
550 68 BC 25 X 35 0.77 1.29 5038 4388 ALC10(1)680BC550
550 82 BD 25 X 40 0.87 1.46 4178 3640 ALC10(1)820BD550
550 82 CB 30 X 30 0.91 1.49 4196 3656 ALC10(1)820CB550
550 120 CC 30 X 35 1.14 1.86 2874 2506 ALC10(1)121CC550
550 150 CD 30 X 40 1.32 2.14 2302 2008 ALC10(1)151CD550
550 180 CF 30 X 50 1.52 2.47 1914 1670 ALC10(1)181CF550
550 180 DC 35 X 35 1.50 2.34 1940 1694 ALC10(1)181DC550
550 220 DD 35 X 40 1.72 2.67 1588 1388 ALC10(1)221DD550
550 270 DF 35 X 50 2.01 3.15 1290 1126 ALC10(1)271DF550
550 330 DH 35 X 60 2.30 3.60 1058 924 ALC10(1)331DH550
550 470 DL 35 X 80 2.87 4.43 746 650 ALC10(1)471DL550
550 180 EB 40 X 30 1.60 2.62 1936 1688 ALC10(1)181EB550
550 220 EC 40 X 35 1.84 3.01 1584 1380 ALC10(1)221EC550
550 270 ED 40 X 40 2.11 3.44 1290 1124 ALC10(1)271ED550
550 330 EE 40 X 45 2.40 3.90 1056 920 ALC10(1)331EE550
550 390 EF 40 X 50 2.67 4.33 894 780 ALC10(1)391EF550
550 470 EH 40 X 60 3.05 4.93 742 648 ALC10(1)471EH550
550 680 EL 40 X 80 3.87 6.18 514 450 ALC10(1)681EL550
550 1000 EP 40 X 105 4.86 7.59 352 308 ALC10(1)102EP550
550 1200 FP 45 X 105 5.60 8.59 296 258 ALC10(1)122FP550
550 1500 KP 50 X 105 6.50 9.63 242 212 ALC10(1)152KP550
600 47 BB 25 X 30 0.69 1.44 2707 1867 ALC10(1)470BB600
600 56 BC 25 X 35 0.81 1.93 2270 1565 ALC10(1)560BC600
600 82 BD 25 X 40 1.01 2.36 1556 1074 ALC10(1)820BD600
600 82 CB 30 X 30 1.03 2.27 1577 1094 ALC10(1)820CB600
600 100 CC 30 X 35 1.19 2.63 1291 895 ALC10(1)101CC600
VDC Rated Capacitance Size Code Case Size Ripple Current ESR Impedance Part Number
Table 1 – Ratings & Part Number Reference cont.
(1) Termination code: See Termination Tables for available options.
ammmc compmm Inn H1 zn'upr) Inn H1 as'c (A) mm: 55': (M Ian H1 20': (Inn) 10 km zn'umn)
© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4020_ALC10 7/15/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
12
Snap-In Aluminum Electrolytic Capacitors – ALC10, +85ºC
Table 1 – Ratings & Part Number Reference cont.
(1) Termination code: See Termination Tables for available options.
VDC
Rated
Capacitance Size Code Case Size Ripple Current ESR
Maximum
Impedance
Maximum Part Number
100 Hz
20°C (µF)
D x L (mm)
100 Hz
85°C (A)
10 kHz
85°C (A)
100 Hz
20°C (mΩ)
10 kHz
20°C (mΩ)
600 120 CD 30 X 40 1.35 2.99 1076 746 ALC10(1)121CD600
600 150 CF 30 X 50 1.60 3.57 859 595 ALC10(1)151CF600
600 150 DC 35 X 35 1.56 3.11 884 618 ALC10(1)151DC600
600 180 DD 35 X 40 1.77 3.54 736 515 ALC10(1)181DD600
600 220 DF 35 X 50 2.09 4.27 599 418 ALC10(1)221DF600
600 270 DH 35 X 60 2.41 4.87 490 342 ALC10(1)271DH600
600 390 DL 35 X 80 3.01 5.90 342 120 ALC10(1)391DL600
600 150 EB 40 X 30 1.67 3.74 869 600 ALC10(1)151EB600
600 180 EC 40 X 35 1.91 4.30 723 499 ALC10(1)181EC600
600 220 ED 40 X 40 2.18 4.90 592 409 ALC10(1)221ED600
600 270 EE 40 X 45 2.48 5.51 483 334 ALC10(1)271EE600
600 330 EF 40 X 50 2.81 6.15 397 274 ALC10(1)331EF600
600 390 EH 40 X 60 3.19 6.95 336 232 ALC10(1)391EH600
600 560 EL 40 X 80 4.04 8.57 236 163 ALC10(1)561EL600
600 820 EP 40 X 105 5.00 10.10 163 113 ALC10(1)821EP600
600 1000 FP 45 X 105 5.74 10.99 136 95 ALC10(1)102FP600
600 1000 KL 50 X 80 5.69 10.33 140 98 ALC10(1)102KL600
600 1200 KP 50 X 105 6.57 11.96 117 82 ALC10(1)122KP600
VDC Rated Capacitance Size Code Case Size Ripple Current ESR Impedance Part Number
ammm Compancnls KEIVIEI' cumin:
© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4020_ALC10 7/15/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
13
Snap-In Aluminum Electrolytic Capacitors – ALC10, +85ºC
Mechanical Data
Polarity and Reversed Voltage
Aluminium Electrolytic capacitors manufactured for use in DC applications contain an anode foil and a cathode foil. As such,
they are polarized devices and must be connected with the +ve to the anode foil and the -ve to the cathode foil. If this were
to be reversed, then the electrolytic process that took place in forming the oxide layer on the anode would be recreated in
trying to form an oxide layer on the cathode. In forming the cathode foil in this way, heat would be generated and gas given
off within the capacitor, usually leading to catastrophic failure.
The cathode foil already possesses a thin stabilized oxide layer. This thin oxide layer is equivalent to a forming voltage
of approximately 2 V. As a result, the capacitor can withstand a voltage reversal of up to 2 V for short periods. Above this
voltage, the formation process will commence. Aluminium Electrolytic capacitors can also be manufactured for use in
intermittent AC applications by using two anode foils in place of one anode and one cathode.
Mounting Position
The capacitor can be mounted upright or inclined to a horizontal position.
Insulating Resistance
≥ 100 MΩ at 100 VDC across insulating sleeve.
UL recognized sleeving is available for custom parts in this range, upon request (UL No. E358957).
Voltage Proof
≥ 2,500 VDC across insulating sleeve.
Safety Vent
A safety vent for overpressure is featured on either the base (opposing end to the terminals) or the side of the can. This
appears in the form of a grooved section on the surface of the can, which is a weakened area and designed to relieve build-
up of internal pressure due to overstress or catastrophic failure.
.................... EHARGED!
© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4020_ALC10 7/15/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
14
Snap-In Aluminum Electrolytic Capacitors – ALC10, +85ºC
Marking
KEMET Logo
Rated Capacitance,
Capacitance Tolerance Rated Voltage (VDC)
Polarity Stripe ()
Series, Capacitance
Code, Voltage Code Climatic Category
Made in the
European Union
Date of Manufacture,
Batch Number
Construction
Detailed Cross Section
Margin
Termination Pin ()
Rubber Seal
Rubber Seal
Insulating Sleeve
Aluminum Can
with Safety Vent
Laser Welded
Terminal Tabs
Termination Pin
Laser Welded
Terminal Tab
Aluminum Can
Insulating Sleeve
Polarity Stripe ()
Insulating End Disc
Termination Pin (+)
Paper Spacer Impregnated
with Electrolyte
(First Layer)
Paper Spacer Impregnated
with Electrolyte
(Third Layer)
Anode Aluminum Foil, Etched,
Covered with Aluminum Oxide
(Fourth Layer)
Cathode Aluminum Foil,
Etched (Second Layer)
cccccccccccccccccccc EHARGED! Elchlng Fnrmlng Wlndlng Decklng lmpregnallon Assembly Aglng Testlng sleevlng Packlng
© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4020_ALC10 7/15/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
15
Snap-In Aluminum Electrolytic Capacitors – ALC10, +85ºC
Extended cathode
Anode foil
Cathode foil
Tissues
Foil tabs
Aging
Etching
Forming
Winding
Decking
Impregnation
Assembly
Testing
Sleeving
Packing
Construction Data
The manufacturing process begins with the anode foil being
electrochemically etched to increase the surface area and then
“formed” to produce the aluminum oxide layer. Both the anode and
cathode foils are then interleaved with absorbent paper and wound
into a cylinder. During the winding process, aluminum tabs are
attached to each foil to provide the electrical contact.
The deck, complete with terminals, is attached to the tabs and then
folded down to rest on top of the winding. The complete winding
is impregnated with electrolyte before being housed in a suitable
container, usually an aluminum can, and sealed. Throughout the
process, all materials inside the housing must be maintained at the
highest purity and be compatible with the electrolyte.
Each capacitor is aged and tested before being sleeved and packed.
The purpose of aging is to repair any damage in the oxide layer
and thus reduce the leakage current to a very low level. Aging is
normally carried out at the rated temperature of the capacitor and
is accomplished by applying voltage to the device while carefully
controlling the supply current. The process may take several hours to
complete.
Damage to the oxide layer can occur due to variety of reasons:
• Slitting of the anode foil after forming
• Attaching the tabs to the anode foil
• Minor mechanical damage caused during winding
A sample from each batch is taken by the quality department after
completion of the production process. This sample size is controlled
by the use of recognized sampling tables defi ned in BS 6001.
The following tests are applied and may be varied at the request
of the customer. In this case the batch, or special procedure, will
determine the course of action.
Electrical:
• Leakage current
• Capacitance
• ESR
• Impedance
• Tan Delta
Mechanical/Visual:
• Overall dimensions
• Torque test of mounting stud
• Print detail
• Box labels
• Packaging, including packed
quantity
ammmc compmm KEIVIEI' cumin:
© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4020_ALC10 7/15/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
16
Snap-In Aluminum Electrolytic Capacitors – ALC10, +85ºC
KEMET Electronics Corporation Sales Offi ces
For a complete list of our global sales offi ces, please visit www.kemet.com/sales.
Disclaimer
All product specifi cations, statements, information and data (collectively, the “Information”) in this datasheet are subject to change. The customer is responsible for
checking and verifying the extent to which the Information contained in this publication is applicable to an order at the time the order is placed. All Information given
herein is believed to be accurate and reliable, but it is presented without guarantee, warranty, or responsibility of any kind, expressed or implied.
Statements of suitability for certain applications are based on KEMET Electronics Corporation’s (“KEMET) knowledge of typical operating conditions for such
applications, but are not intended to constitute – and KEMET specifi cally disclaims – any warranty concerning suitability for a specifi c customer application or use.
The Information is intended for use only by customers who have the requisite experience and capability to determine the correct products for their application. Any
technical advice inferred from this Information or otherwise provided by KEMET with reference to the use of KEMET’s products is given gratis, and KEMET assumes
no obligation or liability for the advice given or results obtained.
Although KEMET designs and manufactures its products to the most stringent quality and safety standards, given the current state of the art, isolated component
failures may still occur. Accordingly, customer applications which require a high degree of reliability or safety should employ suitable designs or other safeguards
(such as installation of protective circuitry or redundancies) in order to ensure that the failure of an electrical component does not result in a risk of personal injury
or property damage.
Although all product–related warnings, cautions and notes must be observed, the customer should not assume that all safety measures are indicted or that other
measures may not be required.
KEMET is a registered trademark of KEMET Electronics Corporation.

Products related to this Datasheet

CAP ALUM 330UF 20% 550V SNAP-IN