Thru-Hole Crystal C4ST
(former HC49SLF)
DATASHEET
© Copyright 2019 Fox Electronics, All rights reserved
Title / Description: C4ST STANDARD SPECIFICATIONS
Drawing Number: C4ST-DOC-2 Size:
A
Part Number: Cage: 61429
Draftsperson: BEC Approved: MAJ Revision Date: 06/10/2019
Note: Dimensional drawing is for reference to critical specifications defined by
size measurements. Certain non-critical visual attributes, such as side
castellations, etc. may vary. All specifications subject to change without notice.
•
C4ST STANDARD SPECIFICATIONS
PARAMETERS MAX (unless otherwise noted)
Fre
q
uenc
y
Ran
g
e 3.200 ~ 80.000 MHz
Fre
q
uenc
y
Tolerance
@
25ºC (See options on page 2)
Frequency Stability, ref @ 25ºC (See options below)
Temperature Range
Operating
Storage
(TOPR)
(TSTG)
(See options below)
-40ºC ~ +125ºC
Shunt Capacitance
(
Co
)
7
p
F
Load Capacitance (CL) (See options on page 2)
Drive Level 0.5 mW (0.1 mW Typical)
A
ging per year ±3 PPM
Maximum Soldering Temp / Time 260ºC / 10 Seconds
Moisture Sensitivity Level (MSL)
1
Termination Finish Sn/A
g
3.0
/
Cu0.5
Seam Method Resistance Weld
Lead
(
Pb
)
Free Yes
RoHS/REACH Com
p
lian
t
Yes
Frequency Range
(MHz) Operating
Mode Max ESR Ω
3.200 ~ 3.500 Fundamental 300
3.500001 ~ 4.000 Fundamental 200
4.000001 ~ 5.000 Fundamental 150
5.000001 ~ 6.000 Fundamental 120
6.000001 ~ 7.000 Fundamental 100
7.000001 ~ 9.000 Fundamental 80
9.000001 ~ 13.000 Fundamental 60
13.000001 ~ 20.000 Fundamental 40
20.000001 ~ 40.000 Fundamental 30
24.000 ~ 70.000 3rd OT 100
70.000001 ~ 80.000 3rd OT 70
•Available Operating Temperatures and Stabilities*
Operating Temperature ±5 PPM ±10 PPM ±15 PPM ±20 PPM ±25 PPM ±30 PPM ±50 PPM ±100 PPM
-10°C to +60°C O O O O O O O O
-20°C to +70°C ∆ O O O O O O O
-40°C to +85°C X X O O O O O O
-40°C to +105°C X X X X X ∆ O O
-40°C to +125°C X X X X X X ∆ O
-55°C to +125°C X X X X X X ∆ O
Key: O=Available, X=Not Available, ∆=Consult Fox Technical Support
*Does not imply a stocked part.
All dimensions are in millimeters.
•
Tolerances down to ±10 PPM
•
Stabilities down to ±5 PPM
•
Operating Temperature Range to -55ºC ~ +125ºC

Thru-Hole Crystal C4ST
(former HC49SLF)
DATASHEET
© Copyright 2019 Fox Electronics, All rights reserved
Title / Description: C4ST STANDARD SPECIFICATIONS
Drawing Number: C4ST-DOC-2 Size:
A
Part Number: Cage: 61429
Draftsperson: BEC Approved: MAJ Revision Date: 06/10/2019
Available
O
ptions
&
Part
I
dentification for Thru-Hole Crystal C4ST
1
F C4ST C B M F 16.0
F C4ST C B M F 16.0
FOX
Model
Number
Tolerance
B = ±50ppm
C = ±30ppm
D = ±25ppm
E = ±20ppm
F = ±15ppm
H = ±10ppm
Stability
A = ±100ppm
B = ±50ppm
C = ±30ppm
D = ±25ppm
E = ±20ppm
F = ±15ppm
H = ±10ppm
L = ±5ppm
Load
Capacitance2
A = Series
E = 10pF
G = 12pF
K = 16pF
L = 18pF
M = 20pF
Operating
Temperature
D =-10 to +60ºC
F =-20 to +70ºC
M =-40 to +85ºC
P =-40 to +105ºC
I =-40 to +125ºC
T =-55 to +125ºC
Frequency
(MHz)
1 Not all frequency, tolerance, stability, load, and operating temperature combinations may be available.
2 Listed load capacitances represent the most commonly used. Other load capacitances are available.
Contact Fox Technical Support for assistance
Corporate
Headquarters
5570 Enterprise Parkway
Fort Myers, FL 33905
http://www.FOXONLINE.com
Sales
1-888-GET-2-FOX (1-888-438-2369) or
1-239-693-0099
http://www.FOXONLINE.com/repdisty
Tech Support
http://www.FOXONLINE.com/email
PRODUCT USE: Fox Electronics reserves the right to modify the products and/or specifications described herein at any time and at Fox
Electronics' sole discretion. All information in this document, including descriptions of product features and performance, is subject to
change without notice. Performance specifications and the operating parameters of the described products are determined in the
independent state and are not guaranteed to perform the same way when installed in customer products. The information contained herein
is provided without representation or warranty of any kind, whether express or implied, including, but not limited to, the suitability of Fox
Electronics' products for any particular purpose, an implied warranty of merchantability, or non-infringement of the intellectual property rights
of others. This document is presented only as a guide and does not convey any license under intellectual property rights of Fox Electronics
or any third parties.
Fox Electronics' products are not intended for use in applications involving extreme environmental conditions or in life support systems or
similar devices where the failure or malfunction of a Fox Electronics product can be reasonably expected to significantly affect the health or
safety of users. Anyone using a Fox Electronics product in such a manner does so at their own risk, absent an express, written agreement
by Fox Electronics.
Fox Electronics and the Fox logo are registered trademarks of Fox Electronics. Product specification is subject to change without notice.
Other trademarks and service marks used herein, including protected names, logos and designs, are the property of Fox Electronics or
their respective third party owners.
For datasheet type definitions and a glossary of common terms, visit http://www.foxonline.com/tgcrystals.html .
Products related to this Datasheet
CRYSTAL 8.0000MHZ 20PF TH
CRYSTAL 12.0000MHZ 20PF TH
CRYSTAL 20.0000MHZ 20PF TH
CRYSTAL 16.0000MHZ 20PF TH
CRYSTAL 25.0000MHZ 20PF TH
CRYSTAL 11.0592MHZ 20PF TH
CRYSTAL 3.579545MHZ 18PF TH
CRYSTAL 10.0000MHZ 20PF TH
CRYSTAL 4.9152MHZ 20PF TH
CRYSTAL 22.1184MHZ 20PF TH
CRYSTAL 9.8304MHZ 20PF TH
CRYSTAL 4.0000MHZ 20PF TH
CRYSTAL 18.4320MHZ 20PF TH
CRYSTAL 7.3728MHZ 20PF TH
CRYSTAL 8.0000MHZ SERIES TH
CRYSTAL 4.0000MHZ SERIES TH
CRYSTAL 3.6864MHZ 20PF TH
CRYSTAL 24.0000MHZ 20PF TH
CRYSTAL 12.0000MHZ SERIES TH
CRYSTAL 14.31818MHZ 20PF TH
CRYSTAL 16.0000MHZ SERIES TH
CRYSTAL 14.7456MHZ 20PF TH
CRYSTAL 24.5760MHZ 20PF TH
CRYSTAL 3.6864MHZ SERIES TH
CRYSTAL 11.0592MHZ SERIES TH
CRYSTAL 20.0000MHZ SERIES TH
CRYSTAL 12.2880MHZ 20PF TH
CRYSTAL 6.0000MHZ 20PF TH