HVC-P2 UART Connector Diagram Datasheet by Omron Electronics Inc-EMC Div

View All Related Products | Download PDF Datasheet
OITIROI'I
31th July. 2017
Specification of the wire harness for UART
1
2
3
4
5
6
Connector
SM06B-SRSS-G-TB
(made by JST)
Connector
Housing
SHR-06V-S-B
(made by JST)
Contact SSH-003GA-P0.2-H
(made by JST)
Wire 0.0320.08mm2
AWG# 3228
HVC-P2 CUSTOMER
equipment
1
2
3
4
5
6
The wire harness
The connector type and
its pin assignment
depend on customer's
equipment.
Please prepare this harness.
Please see
the next page.
OITIROD Main board Flexible Flat Cable (FFC) $ on» G) O S. C1 C9 9 a, r To] - @ W .' . L 0 ° u = a II - 33 RE, - .. . a a n. [[13 9 Gus <9 "'-"="" 9)="" di"="" assimmm="" camera="" board="" g;="" remove="" the="" protective="" lens="" before="" use="" cn5="" :3="" ”-5="">
31th July. 2017
Specification of the connector for UART on the HVC-P2
The front view of HVC-P2
The connector for UART.
Pin number Signal I/O Description
1
Vcc
Power
supply 5.0V±10%
2
UART
RX
Input
UART
[receive] (Device Host)
Logic
0: 0V Logic 1: 3.3V
3
UART
TX
Output
UART
[send] (Host Device)
Logic
0: 0V Logic 1: 3.3V
4
GND
Ground
5
RESET
Input
Reset
signal (Device Host)
Logic
0: 0V Logic 1: 3.3V
Reset
is active on logic 0
6
RESERVED
Do
not connect to this
Connector Pin Assignment

Products related to this Datasheet

FACIAL RECOGNITION CAMERA 50 DEG
FACIAL RECOGNITION CAMERA 90 DEG
>