400 Tie Point Interlocking Solderless Breadboard SKU:FIT0096
INTRODUCTION
The 400 Tie Point Interlocking Solderless Breadboard is a cute half size breadboard, good for small projects. It is 8.2cm x 6.2cm
in size with a standard double-strip in the middle and two power rails on both sides. You can pull the power rails off easily to
make the breadboard as thin as 3.5cm and stick it onto an Arduino protoshield. You can also cut these in half with a saw to create
2 tiny breadboards, or "snap" these breadboards together either way to make longer or wider breadboards.
SPECIFICATION
400 Tie Point
Self adhesive
Can be interlocked for larger projects
2 power lanes
Horizontal: 1-30
Vertical: A-J
Dimensions: 8.2cm x 6.2 cm (3.2in x 2 in)
SHIPPING LIST
400 Tie Point Interlocking Solderless Breadboard x1
https://www.dfrobot.com/product-371.html 8-15-17

Products related to this Datasheet

BREADBRD TERM STRIP 3.20X2.00"