FKS Series, Medium Case Size, Prod Info Datasheet by Panasonic Electronic Components
View All Related Products | Download PDF Datasheet
FKS Series Medium Case Size
Aluminum Electrolytic Capacitors
High Capacitance Now Available In A Medium Case Size Of 18 x 21.5 mm!
Panasonic is pleased to announce that the revolutionary FKS Series next generation Aluminum Electrolytic Capacitor is now
available in a NEW Medium Case Size of 18 x 21.5mm. With a capacitance range of 750 µF to 13,000 µF, FKS Series Capacitors
are ideal where high capacitance current capability is being demanded by the application. The AEC-Q200 compliance of the FKS
Series ensures that these Capacitors are meeting the most stringent quality standards in the industry. If required, Panasonic is
also able to provide vibration proof variants.
Feature
Benefit
Medium Case Size: 18 x 21.5mm
High Temperature Lead-Free Reflow
Endurance: 105oC, 5000 h
Vibration Proof Option Available
Can Withstand Shocks of Up to 30G
Ensures High-Quality Performance
AEC-Q200 Compliant
Environmentally Friendly
RoHS/REACH Compliant
Market Sectors / Industries
Applications
Automotive
Industrial
DC to DC Converter
AC to DC Converter
Power Supply
Smart Meter
Robotics
Back Up
Products related to this Datasheet
CAP ALUM 1800UF 20% 16V SMD
CAP ALUM 3600UF 20% 25V SMD
CAP ALUM 750UF 20% 35V SMD
CAP ALUM 1200UF 20% 25V SMD
CAP ALUM 1800UF 20% 16V SMD
CAP ALUM 3500UF 20% 6.3V SMD
CAP ALUM 2400UF 20% 10V SMD
CAP ALUM 750UF 20% 35V SMD
CAP ALUM 3500UF 20% 6.3V SMD
CAP ALUM 2400UF 20% 10V SMD
CAP ALUM 13000UF 20% 6.3V SMD
CAP ALUM 4700UF 20% 25V SMD
CAP ALUM 1600UF 20% 35V SMD
CAP ALUM 7500UF 20% 6.3V SMD
CAP ALUM 7500UF 20% 10V SMD
CAP ALUM 2700UF 20% 25V SMD
CAP ALUM 3000UF 20% 35V SMD
CAP ALUM 7500UF 20% 6.3V SMD
CAP ALUM 5600UF 20% 10V SMD
CAP ALUM 7500UF 20% 10V SMD
CAP ALUM 9100UF 20% 10V SMD
CAP ALUM 5600UF 20% 10V SMD
CAP ALUM 4300UF 20% 16V SMD
CAP ALUM 5600UF 20% 16V SMD
CAP ALUM 750UF 20% 35V SMD
CAP ALUM 10000UF 20% 6.3V SMD
CAP ALUM 1600UF 20% 35V SMD
CAP ALUM 3000UF 20% 35V SMD
CAP ALUM 13000UF 20% 6.3V SMD
CAP ALUM 9100UF 20% 10V SMD