SVPK, SVF, SEF, OS-CON™ Series, Prod Info Datasheet by Panasonic Electronic Components

View All Related Products | Download PDF Datasheet
Voltage Cugmimme
New OS-CONTM Capacitors
Conductive Aluminum-Polymer Solid Capacitors
New OS-CONTM Aluminum-Polymer Capacitors Withstand Severe Temperature
Environments!
Panasonic, a worldwide leader in Capacitor Products, introduces three New Series to their industry-leading OS-CON Aluminum-
Polymer Solid Capacitor product line. These New OS-CON Series are ideal for environments requiring high temperature. Parts
can handle 125OC maximum temperature, making them an ideal choice for heavy industrial and stressful environments. The New
SVPK Series Surface Mount Type features a Ripple Current Range of 1.7 to 5 Amps that ensures optimal quality even under the
strictest requirements. The SVPK Series is also ideal for passing and/or withstanding large slugs of current. The New SVF
Surface Mount and SEF Through Hole Type Series provide capacitance of as high as 1000µF (at 16 V.DC) ensuring that the
parts can be used for holding a large amount of charge.
OS-CON Capacitors utilize aluminum and a high conductivity polymer material to offer low ESR, excellent noise reduction and ripple
current capabilities. OS-CON parts are characterized by a long life span and minimal changes in ESR throughout the entire rated
temperature range.
Features
OS-CONTM Series Voltage Capacitance ESR
SVPK 50 V.DC 10 470 µF Range 14 80 mΩ
SVF 50 V.DC 1,000 µF Max. 12 40 mΩ
SEF 35 V.DC 1,000 µF Max. 12 35 mΩ
125OC Temperature Range, 1000 h
Halogen Free
RoHS Compliant
Benefits
Highly Stable Temperature Characteristics
Long Lifetime at High Temperatures
Can Be Used Widely in Industrial Applications
Industries
Industrial Electronics
Telecommunications
Test and Measurement
Appliances
Applications
Power Supply
Memory Hold
High Temperature Environments
Output Smoothing
DC Side of Both Inverter and Rectifier Circuits
LED Lighting
PC/Server
Set Top Box
Audio/Video Equipment
FPGA Power Delivery
Router/Switch/Base Station

Products related to this Datasheet

CAP ALUM POLY 47UF 20% 35V SMD
CAP ALUM POLY 180UF 20% 35V SMD
CAP ALUM POLY 10UF 20% 50V SMD
CAP ALUM POLY 68UF 20% 50V SMD
CAP ALUM POLY 120UF 20% 20V T/H
CAP ALUM POLY 10UF 20% 50V SMD
CAP ALUM POLY 22UF 20% 50V SMD
CAP ALUM POLY 18UF 20% 50V SMD
CAP ALUM POLY 1000UF 20% 16V SMD
CAP ALUM POLY 22UF 20% 50V SMD
CAP ALUM POLY 10UF 20% 50V SMD
CAP ALUM POLY 82UF 20% 16V SMD
CAP ALUM POLY 56UF 20% 20V SMD
CAP ALUM POLY 33UF 20% 25V SMD
CAP ALUM POLY 22UF 20% 35V SMD
CAP ALUM POLY 33UF 20% 25V SMD
CAP ALUM POLY 56UF 20% 20V SMD
CAP ALUM POLY 27UF 20% 25V SMD
CAP ALUM POLY 10UF 20% 50V SMD
CAP ALUM POLY 56UF 20% 25V SMD
CAP ALUM POLY 47UF 20% 25V SMD
CAP ALUM POLY 22UF 20% 35V SMD
CAP ALUM POLY 270UF 20% 16V SMD
CAP ALUM POLY 180UF 20% 20V SMD
CAP ALUM POLY 100UF 20% 25V SMD
CAP ALUM POLY 82UF 20% 25V SMD
CAP ALUM POLY 39UF 20% 35V SMD
CAP ALUM POLY 82UF 20% 25V SMD
CAP ALUM POLY 47UF 20% 35V SMD
CAP ALUM POLY 82UF 20% 16V SMD