Green Laser Module Datasheet by SparkFun Electronics

View All Related Products | Download PDF Datasheet
1
Green Laser Module
1. Specification:
1-1 Wavelength 532nm
1-2 Output power 5mw(Laser spot)
(Measure under the temperature 25ºC±3ºC)
1-3 Specs. Parameter
Fixed focus, dot shape facula, ( facula pattern: TEMOO )
continuous output
1-4 Standard Dimensionφ12×66mm
1-5 Beam Dimension 6 Meter distance Output Laser spot 18mm ±2.0mm
1-6 Input Power Source DC3.2V
1-7 Consumption Current Less than 300mA
1-8 Body Brass
1-9 Life Time More than5000hours
1-10 Beam of Light Emanative Angle: 1.2mrad
1-11 Work materialNd:YVO4+KTP
2
Environment Condition:
2-1 Storage Temperature and Humidity -25ºC~70ºC / 93~95 Rh
(Storage in 3 weeks )
2-2 Operating Temperature and Humidity 0ºC~40ºC /20~ 80 Rh
(No Condense)
3
33
3
Reliability test:
3-1 vibration test: depend on customer
3-2 voltage test: 2.8 to 3.2V
3-3temperature test:0 to 50

Products related to this Datasheet

LASER DIODE 532NM 5MW 12MM DIA