951yyy-xx22-AR Series Datasheet by 3M

View All Related Products | Download PDF Datasheet
3M Pin Strip Header
2 mm and 2 mm x 2 mm Straight and Right Angle, Solder Tail 951 Series
High temperature dielectric
³1o lead´ ZaYe and reÀ oZ solder compatiEle
Maximi]es use oI P& Eoard space
(nd stacNaEle Ieature
Mates Zith Eoardmount and Ziremount products
RoHS Compliant. See the Regulatory Information
Appendix (RIA) in the RoHS compliance section of
www.3Mconnectors.com for compliance information
(RIA E1 & C1 apply)
TS-2156-E
Sheet 1 of 2
Physical
Insulation
Material: High Temperature Thermo plastic
)lammaEility: 8/ 99
Color: Black
Contact
Material: Copper Alloy
Plating
8nderplating: 1.25±2.5 m >1 @ 1ickel
Wiping Area: Flash Gold
Solder Tail Area: 1±3 m >±11 @ Matte Tin
Electrical
Current Rating: 1 A
Insulation Resistance: ! 5 x 1 2hm at 1 9DC
Withstanding Voltage: 1 9DC
Transition Resistance: 2 m2hm
Environmental
Temperature Range:  C to 15 C
Processing Temperature: max. 2 C (Pro¿ le per -STD2C)
Moisture Sensitivity Level: 1 (per -STD2C)
Electronic Materials Solutions Division
http://www.3Mconnectors.com
3M is a trademark of the 3M Company
For technical, sales or ordering information
call your Local 3M Service Center
Date Modi¿ ed: 1oYemEer 19, 21
8/ File 1o.: E
3M Pin Strip Header
2 mm and 2 mm x 2 mm Straight and Right Angle, Solder Tail 951 Series
Electronic Materials Solutions Division
http://www.3Mconnectors.com
Ordering Information
TS-2156-E
Sheet 2 of 2
951XXX XX22 AR (RIA E1 & C1 Apply)
Rows:
1 = 1 Row
2 = 2 Row
Contact Quantity:
02-40 Pins / 1 Row
04-80 Pins / 2 Row Mounting Style:
8 = Vertical, Solder Tail
7 = Right Angle, Solder Tail
Mating Pin Length
Dimension B:
6 = 4.4 mm
7 = 7.5 mm
(for Right Angle only)
3M is a trademark of the 3M Company
For technical, sales or ordering information
call your Local 3M Service Center
Tolerance Unless Noted [mm]
Nominal Size .5±33± ±33±12
Linear Dim  .1  .1  .2  .3
Radii  .2  .5  1  1
n = No. of Contacts
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed to be reliable, but the accuracy or completeness
is not guaranteed. Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability associated
with such use. Any statements related to the product which are not contained in 3M’s current publications, or any contrary statements contained on your purchase order
shall have no force or effect unless expressly agreed upon, in writing, by an authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture for a period of one (1) year from the time of purchase. 3M MAKES NO OTHER WARRANTIES INCLUDING,
BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within the warranty period
stated above, your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M product. Except where prohibited by
law, 3M will not be liable for any indirect, special, incidental or consequential loss or damage arising from this 3M product, regardless of the legal theory asserted.
Please recycle. Printed in USA.
© 3M 2014. All rights reserved.
RIA-2217A-E
1
Electronic Materials Solutions Division
6801 River Place Blvd.
Austin, TX 78726-9000
U.S.A.
1-800-225-5373
www.3Mconnectors.com
3M is a trademark of 3M Company.

Products related to this Datasheet

CONN HEADER R/A 40POS 2MM
CONN HEADER VERT 6POS 2MM
CONN HEADER VERT 4POS 2MM
CONN HEADER R/A 80POS 2MM
CONN HEADER VERT 4POS 2MM
CONN HEADER R/A 8POS 2MM
CONN HEADER R/A 8POS 2MM
CONN HEADER VERT 80POS 2MM
CONN HEADER R/A 6POS 2MM
CONN HEADER R/A 2POS 2MM
CONN HEADER VERT 3POS 2MM
CONN HEADER VERT 40POS 2MM
CONN HEADER R/A 10POS 2MM
CONN HEADER VERT 10POS 2MM
CONN HEADER VERT 1POS
CONN HEADER VERT 8POS 2MM
CONN HEADER VERT 12POS 2MM
CONN HEADER R/A 3POS 2MM
CONN HEADER R/A 5POS 2MM
CONN HEADER R/A 6POS 2MM
CONN HEADER VERT 30POS 2MM
CONN HEADER R/A 4POS 2MM
CONN HEADER R/A 4POS 2MM
CONN HEADER VERT 44POS 2MM
CONN HEADER VERT 5POS 2MM
CONN HEADER R/A 7POS 2MM
CONN HEADER VERT 10POS 2MM
CONN HEADER VERT 8POS 2MM
CONN HEADER R/A 12POS 2MM
CONN HEADER VERT 6POS 2MM