SDC-144 Datasheet by Jonard Tools

View All Related Products | Download PDF Datasheet
(Q JONARDTOOLS‘“ f @ J MADE FOR LIFE: andle is marked to identify the tool’s size, and the tip (2. Meets applicable ASME/ANSI specifications. cifications
134 Marbledale Road, Tuckahoe, NY 10707 | Tel 914.793.0700 | Fax 914.793.4527 | jonard.com
Premier Tool Manufacturer Since 1958
SDC-144 - Screwdriver Slotted 1/4” X 4” - Data Sheet
Jonard Slotted Screwdrivers are made of special alloy steel for
exceptional strength, long life and corrosion prevention. The slotted
screwdrivers have cabinet tips to allow easy access where space is
limited. Soft rubber handles offer comfort and greater torque. The end
of the handle is marked to identify the tool’s size, and the tips are
magnetic. Meets applicable ASME/ANSI specifications.
MADE FOR LIFE
®
Specifications
Head Type Cabinet Slotted
Cabinet Slotted Size 1/4"
Shank Length 4”
Handle Rubberized Cushion Grip
Finish Polished, Black Oxide Tip
Standards ASME/ANSI
Overall Length 8-11/32” (212mm)
Weight 0.324 lbs
UPC No 811490015005

Products related to this Datasheet

SCREWDRIVER SLOTTED 1/4" 8.34"