Torque Wrenches Datasheet by Jonard Tools

View All Related Products | Download PDF Datasheet
0 JONARDTDOLS‘ MADE FOR LIFEE
134 Marbledale Road, Tuckahoe, NY 10707 | Tel 914.793.0700 | Fax 914.793.4527 | jonard.com
Premier Tool Manufacturer
Torque Wrenches - Data Sheet
The full head Torque Wrenches behave like traditional open end wrenches. Designed for “F” Connectors, these wrenches help
prevent over tightening. An audible click tells you the connection has been properly achieved.
These wrenches all have angle heads, sized for 1/2”, 7/16”, 9/16” applications, and are designed with an ergonomic cushioned
handle for user comfort and protection. These wrenches work in tightening mode only.
Note: Speed Head wrenches are designed to act like a ratcheting wrench, skipping over corners of nuts/bolts (allowing for
continuous turning).
MADE FOR LIFE
®
Specifications TWAF-1130 TWAF-1220 TWAF-71620 TWAF-71625 TWAF-71630 TWAF-71640 TWAF-91620 TWAF-91630 TWAF-91640 TWAS-71620 TWAS-71630
Head Type Full Full Full Full Full Full Full Full Full Speed Speed
Torque 20-inch-lbs
(2.26 NM)
20-inch-lbs
(2.26 NM)
20-inch-lbs
(2.26 NM)
25-inch-lbs
(2.82 NM)
30 inch-lbs (3.39
NM)
40 inch-lbs (4.52
NM)
20-inch-lbs
(2.26 NM)
30 inch-lbs (3.39
NM)
40 inch-lbs (4.52
NM)
20 inch-lbs (2.26
NM)
30 inch-lbs (3.39
NM)
Size 11mm 1/2”
(12.7mm)
7/16”
(11.11mm)
7/16”
(11.11mm)
7/16”
(11.11mm)
7/16”
(11.11mm)
9/16”
(14.29mm)
9/16”
(14.29mm)
9/16”
(14.29mm)
7/16”
(11.11mm)
7/16”
(11.11mm)
Head Angle 15 Degrees 15 Degrees 15 Degrees 15 Degrees 15 Degrees 15 Degrees 15 Degrees 15 Degrees 15 Degrees 15 Degrees 15 Degrees
Handle Ergonomic
Cushion Grip
Ergonomic
Cushion Grip
Ergonomic
Cushion Grip
Ergonomic
Cushion Grip
Ergonomic
Cushion Grip
Ergonomic
Cushion Grip
Ergonomic
Cushion Grip
Ergonomic
Cushion Grip
Ergonomic
Cushion Grip
Ergonomic
Cushion Grip
Ergonomic
Cushion Grip
Color Blue Handle Blue Handle Blue Handle Blue Handle Blue Handle Blue Handle Blue Handle Blue Handle Blue Handle Blue Handle Blue Handle
Material High Carbon
Alloy Steel
High Carbon
Alloy Steel
High Carbon
Alloy Steel
High Carbon
Alloy Steel
High Carbon
Alloy Steel
High Carbon
Alloy Steel
High Carbon
Alloy Steel
High Carbon
Alloy Steel
High Carbon
Alloy Steel
High Carbon
Alloy Steel
High Carbon
Alloy Steel
Finish Black Oxide Black Oxide Black Oxide Black Oxide Black Oxide Black Oxide Black Oxide Black Oxide Black Oxide Black Oxide Black Oxide
Length 6-1/2”
(165.1mm)
6-1/2”
(165.1mm)
6-1/2”
(165.1mm)
6-1/2”
(165.1mm)
6-1/2”
(165.1mm)
6-1/2”
(165.1mm)
6-1/2”
(165.1mm)
6-1/2”
(165.1mm)
6-1/2”
(165.1mm)
6-1/2”
(165.1mm)
6-1/2”
(165.1mm)
Weight 0.35 lbs
(158.76g)
0.35 lbs
(158.76g)
0.36 lbs
(163.29g)
0.36 lbs
(163.29g)
0.36 lbs
(163.29g)
0.36 lbs
(163.29g)
0.37 lbs
(167.82g)
0.37 lbs
(167.82g)
0.37 lbs
(167.82g)
0.35 lbs
(158.75g)
0.35 lbs
(158.75g)
UPC No. 811490019560 811490016453 811490010635 811490019003 811490010642 811490015210 811490016446 811490016576 811490018815 811490010659 811490010666
Close-Up of Angled Head
Full Head
1/2
Full Head
9/16
Full Head
7/16
Speed Head
7/16

Products related to this Datasheet

TORQUE WRENCH, FULL 9/16, 30IN/L
WRENCH TORQUE 7/16" 6.5"
TORQUE WRENCH FULL 7/16 25IN/LB
WRENCH TORQUE 9/16" 6.5"
WRENCH TORQUE 7/16" 6.5"
WRENCH TORQUE 7/16" 6.5"
WRENCH TORQUE 1/2" 6.5"
WRENCH TORQUE 9/16" 6.5"
TORQUE WRENCH, FULL 11MM, 30IN/L
WRENCH TORQUE 7/16" 6.5"
WRENCH TORQUE 7/16" 6.5"
WRENCH TORQUE 7/16" -