3270200 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
EPHGNIX CONTACT MM 045467 625 ||||||L|||||\|||||||||||||H|| 05 4
https://www.phoenixcontact.com/pi/products/3270200
08/26/2019Page1/5
Fuse modular terminal block-PTC 4-HESI (5X20)-3270200
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Fuse modular terminal block, fuse type: Glass / ceramics / ..., connection method: Push-in connection, cross
section:0.2 mm²- 6 mm², AWG: 24 - 10, nominal current: 6.3 A, nom. voltage: 500 V, width: 8.2 mm, fuse
type: G / 5 x 20, mounting type: NS 35/7,5, NS 35/15, color: black
Your advantages
The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free
wiring of conductors with ferrules or solid conductors
The compact design and front connection enable wiring in a confined space
In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
Key Commercial Data
Packing unit 50 pc
GTIN
GTIN 4055626045467
Technical data
General
Note The current is determined by the fuse used, the voltage by the light
indicator.
Number of levels 1
Number of connections 2
Nominal cross section 4 mm²
Color black
Insulating material PA
Flammability rating according to UL 94 V0
Maximum power dissipation for nominal condition 1.6 W
Fuse G / 5 x 20
Fuse type Glass / ceramics / ...
Rated surge voltage 6 kV
Degree of pollution 3
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/pi/products/3270200
08/26/2019Page2/5
Fuse modular terminal block-PTC 4-HESI (5X20)-3270200
Technical data
General
Overvoltage category III
Insulating material group I
Maximum power dissipation max. 1.6 W (with single arrangement of the fuse terminal block in the
event of overload)
max. 1.6 W (With interconnected arrangement of several fuse terminal
blocks in the event of overload)
max. 4 W (with single arrangement of the fuse terminal block in the
event of a short-circuit)
max. 2.5 W (With interconnected arrangement of several fuse terminal
blocks in the event of a short-circuit)
Connection in acc. with standard IEC60947-7-3
Maximum load current 6.3 A (the current is determined by the fuse used)
Nominal current IN6.3 A
Nominal voltage UN500 V
Rated operating voltage 250 V
Open side panel Yes
Shock protection test specification DIN EN 50274 (VDE 0660-514):2002-11
Back of the hand protection guaranteed
Finger protection guaranteed
Oscillation, broadband noise test result Test passed
Test specification, oscillation, broadband noise DIN EN 50155 (VDE 0115-200):2008-03
Test spectrum Service life test category 2, bogie-mounted
Test frequency f1 = 5 Hz to f2 = 250 Hz
ASD level 6.12 (m/s2)2/Hz
Acceleration 3.12 g
Test duration per axis 5 h
Test directions X-, Y- and Z-axis
Shock test result Test passed
Test specification, shock test DIN EN 50155 (VDE 0115-200):2008-03
Shock form Half-sine
Acceleration 30g
Shock duration 18 ms
Number of shocks per direction 3
Test directions X-, Y- and Z-axis (pos. and neg.)
Relative insulation material temperature index (Elec., UL 746 B) 130 °C
Temperature index of insulation material (DIN EN 60216-1 (VDE
0304-21)) 130 °C
Static insulating material application in cold -60 °C
Behavior in fire for rail vehicles (DIN 5510-2) Test passed
Flame test method (DIN EN 60695-11-10) V0
Oxygen index (DIN EN ISO 4589-2) >32 %
NF F16-101, NF F10-102 Class I 2
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/3270200
08/26/2019Page3/5
Fuse modular terminal block-PTC 4-HESI (5X20)-3270200
Technical data
General
NF F16-101, NF F10-102 Class F 2
Surface flammability NFPA 130 (ASTM E 162) passed
Specific optical density of smoke NFPA 130 (ASTM E 662) passed
Smoke gas toxicity NFPA 130 (SMP 800C) passed
Calorimetric heat release NFPA 130 (ASTM E 1354) 28 MJ/kg
Fire protection for rail vehicles (DIN EN 45545-2) R22 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R23 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R24 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R26 HL 1 - HL 3
Dimensions
Width 8.2 mm
Length 67.8 mm
Height NS 35/7,5 42.8 mm
Height NS 35/15 50.3 mm
Connection data
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 6 mm²
Conductor cross section flexible min. 0.2 mm²
Conductor cross section flexible max. 4 mm²
Conductor cross section AWG min. 24
Conductor cross section AWG max. 10
Conductor cross section flexible, with ferrule without plastic sleeve min. 0.25 mm²
Conductor cross section flexible, with ferrule without plastic sleeve max. 4 mm²
Conductor cross section flexible, with ferrule with plastic sleeve min. 0.25 mm²
Conductor cross section flexible, with ferrule with plastic sleeve max. 4 mm²
2 conductors with same cross section, stranded, TWIN ferrules with
plastic sleeve, min. 0.5 mm²
2 conductors with same cross section, stranded, TWIN ferrules with
plastic sleeve, max. 1 mm²
Connection method Push-in connection
Stripping length 10 mm ... 12 mm
Internal cylindrical gage A4
Standards and Regulations
Connection in acc. with standard IEC60947-7-3
Flammability rating according to UL 94 V0
Fire protection for rail vehicles (DIN EN 45545-2) R22 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R23 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R24 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R26 HL 1 - HL 3
Environmental Product Compliance
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/3270200
08/26/2019Page4/5
Fuse modular terminal block-PTC 4-HESI (5X20)-3270200
Technical data
Environmental Product Compliance
China RoHS Environmentally friendly use period: unlimited = EFUP-e
No hazardous substances above threshold values
Approvals
Approvals
Approvals
UL Recognized / cUL Recognized / EAC / EAC / cULus Recognized
Ex Approvals
Approval details
UL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 60425
B C
Nominal voltage UN 300 V 300 V
Nominal current IN 6.3 A 6.3 A
mm²/AWG/kcmil 24-10 24-10
cUL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 60425
B C
Nominal voltage UN 300 V 300 V
Nominal current IN 6.3 A 6.3 A
mm²/AWG/kcmil 24-10 24-10
EAC  EAC-Zulassung
EAC RU C-
DE.AI30.B.01102
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/3270200
08/26/2019Page5/5
Fuse modular terminal block-PTC 4-HESI (5X20)-3270200
Approvals
cULus Recognized  
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com

Products related to this Datasheet

FUSE MODULAR TERMINAL BLOCK CONN