UDS1100,2100 Family Brief Datasheet by Lantronix, Inc.

View All Related Products | Download PDF Datasheet
LANTQONIX“
+Providesasimpleandcosteffectiveserial-to-Ethernet
connectivitysolutionforvirtuallyanydevicewithan
RS-232/422/485serialinterface
+Deliversflexiblepowerconfigurationseliminatingthe
needforcostlypowerconverters
+Simplifiesdeploymentwithatightlyintegrated,proven
formfactorratedforuseunderharshconditions
+Enablesinteroperabilitywithaversatilecollectionof
ready-to-usenetworkingprotocols
+Providesnewbusinessintelligencefromnetwork-enabled
equipment
The UDS family of device servers provides a hassle-free
and inexpensive way to add Ethernet connectivity to
virtually any device with a serial interface. Designed from
the ground up with ease-of-use in mind, each member of
the UDS family enables users to connect to, monitor, and
control their equipment from practically anywhere via a
network or the Internet.
Available in one and two-port models, and equipped with
flexible power options including PoE, the UDS makes it simple
to network-enable equipment without changing the way you
work. Supplied with Lantronix’ TruPort® COM Port Redirector
software, UDS creates a fully transparent serial connection to
existing PC-based software applications—making it possible to
remotely connect to equipment already in the field as if it were
connected to a local PC serial port.
Additionally, every UDS is equipped with a built-in web
server that allows users the flexibility to access, control, and
configure remote equipment using a standard web browser.
DeviceLinxThink it. Connect it. Control it.
UDS1100/2100 Family
Serial Device Servers
RELIABLEDEVICESERVERSFORAFFORDABLE
SERIAL-TO-ETHERNETCONNECTIVITY
E LANTQONIXE
+ SerialInterface
Modes: RS232, RS422 or RS485 (2- and 4-wire configurations supported)
Baud rate: 300 bps to 921.6 Kbps
Characters: 7 or 8 data bits
Stop Bits: 1 or 2
Parity: odd, even, none
Flow Control: CTS/RTS, XON/XOFF
+ SerialConnectors
UDS1100 (Single-port): 1 x DM25F (DCE)
UDS2100 (Dual-port): 2 x DB9M (DTE)
+ EthernetInterface
Interface: 10Base-T/100Base-T
Speed: 10/100/Auto Mbps
Connector: RJ45
Protocols: ARP, UDP, TCP, ICMP, Telnet, TFTP, AutoIP, DHCP, HTTP,
SNMP TCP, UDP, and Telnet, TFTP, RFC2217
+ LEDIndicators
Power, Link, Activity, RX Activity, TX Activity
+ Processor
CPU: Lantronix DSTNI-EX 48 MHz clock
Memory: 256 KB SRAM, 2 MB Flash
+ PowerRequirements
Input supply: 9-30 VDC (PoE only available on UD11000P0-01 version)
Power Consumption: 1.8 Watts maximum
+ EnvironmentalLimits
Operating temperature: 0° to 60° C (32° to 140° F)
Storage temperature: -40° to 85° C (-40 to 185° F)
Operating Humidity: 10% to 90%
Storage Humidity: 10% to 90%
+ FormFactor
Housing: Metal enclosure with integrated wall mounts
(optional 35 mm DIN-rail mount available)
Dimensions: 9.5 x 7.2 x 2.3 cm (3.7 x 2.8 x 0.9 in)
Weight: 0.4 kg (0.9 lb)
IP Rating: 30
+ AgencyApprovals
FCC, C/UL, CSA, VCCI, CE, TUV, CTick
+ Warranty
2-year limited warranty
+ ShippingDimensions
Dimensions: 35.5 x 17.1 x 7.6 cm (14 x 6.75 x 3 in)
Weight: 1.5 kg (3.0 lbs)
+ Software
Windows 98/ME/NT/2000/XP/Vista (32-bit versions) DeviceInstaller
configuration software, Com Port Redirector software and related utilities
Configuration Options: Web browser, Telnet client, Serial Terminal
+ Regulatory
FCC Part 15 Subpart B Class A
ICES-003 Issue 4 February 2004 Class A
AS/NZS CISPR 22: 2006 Class A
EN55022: 1998 + A1: 2000 + A2: 2003 Class A
UL 864: indoor dry environments (UDS1100 only)
VCCI V-3/2006.4 Class A
EN61000-3-2: 2000 Class A
EN61000-3-3: 1995 + A1: 2001
EN55024: 1998 +A1: 2001 +A2: 2003
IEC_61000-4-2: 1995 8KV Air, 4KV Contact
IEC_61000-4-3: 1995 3.0V/m, 1KHz AM Sine Wave at 80%
IEC_61000-4-4: 1995 1.0KV Power Lines, 0.5KV I/O Lines
IEC_61000-4-5: 1995 1.0KV Common, 1.0 KV Differential
IEC_61000-4-6: 1996 3.0 Vrms, 80% AM Modulated (1KHz)
IEC_61000-4-8: 1993 50Hz 1.0 Arms/m
IEC_61000-4-11: 1994 (>95%,0.5), (30%,25), (>95%,250)
+ Isolation
Power Input: Up to non-repeated 600W 10/100 usec pulse protection
against transient over voltages
Serial Port(s): 15 KV ESD protection
Ethernet Port: 1500 VAC isolation with shield connected to chassis ground
CORPORATE HEADQUARTERS
167 Technology Drive | Irvine | CA 92618 | USA | t: 800.422.7055 | f: 949.450.7232 | sales@lantronix.com | www.lantronix.com
©2009, Lantronix, Inc. Lantronix is a registered trademark, and DeviceInstaller, Evolution OS and Com Port Redirector are trademarks of Lantronix, Inc.
All other trademarks are the property of their respective owners. Specifications subject to change without notice. All rights reserved.
920-006 08/09
UDS1100/2100 Family
DeviceLinx
FEATURES
ORDERINGINFORMATION
+ PartNumber + Description
UD1100001-01 UDS1100one-portdeviceserver
- US domestic 110 VAC power supply
- Six-foot DB9F-to-DB25M serial cable
(P/N 500-163-R)
- CD Includes: User Guide and Software utilities
(DeviceInstaller and Com Port Redirector)
- Quick Start Guide
UD1100002-01 UDS1100one-portdeviceserver
- 100-240 VAC International power supply with
regional adapters
- Six-foot DB9F-to-DB25M serial cable
(P/N 500-163-R)
- CD Includes: User Guide and Software utilities
(DeviceInstaller and Com Port Redirector)
- Quick Start Guide
UD11000P0-01 UDS1100one-portdeviceserverwithPoE
- Six-foot DB9F-to-DB25M serial cable
(P/N 500-163-R)
- CD Includes: User Guide and Software utilities
(DeviceInstaller and Com Port Redirector)
- Quick Start Guide
UD110000B-01 UDS1100one-portdeviceserver
- (Board only – no enclosure)
UD2100001-01 UDS2100two-portdeviceserver
- US domestic 110 VAC power supply
- DB9F-to-DB9F Null Modem cable (P/N 500-164-R)
- CD Includes: User Guide and Software utilities
(DeviceInstaller and Com Port Redirector)
- Quick Start Guide
UD2100002-01 UDS2100two-portdeviceserver
- 100-240 VAC International power supply with
regional adapters
- DB9F-to-DB9F Null Modem cable (P/N 500-164-R)
- CD Includes: User Guide and Software utilities
(DeviceInstaller and Com Port Redirector)
- Quick Start Guide
500-163-R DB9F-to-DB25Mserialcable
500-164-R DB9F-to-DB9FNullmodemcable
500-171-R DB25M-to-RS485andpowerinputterminaladapter
ACDIN1001-01 DIN-railmountUDS1100
ACDIN2001-01 DIN-railmountUDS2100

Products related to this Datasheet

ETHERNET TO SER RS-232/422/485
ETHERNET TO SER RS-232/422/485
ETHERNET TO SER RS-232/422/485
ETHERNET TO SER RS-232/422/485