Half-size breadboard PRODUCT ID: 64
Description
This is a cute half size breadboard, good for small projects. It's 2.2" x 3.4" (5.5 cm x 8.5 cm) with a standard double-
strip in the middle and two power rails on both sides. You can pull the power rails off easily to make the breadboard
as thin as 1.4" (3.5cm) and stick it onto an Arduino protoshield. You can also cut these in half with a saw to create 2
tiny breadboards, or "snap" these breadboards together either way to make longer and/or wider breadboards.
Technical Details
Dimensions:
o 2.2" x 3.4" (5.5 cm x 8.5 cm)
o 9.7mm(0.38in) thick, including sticky foam on the bottom
o Weight: 38.9g(1.27oz)
EngineeredinNYCAdafruit®https://www.adafruit.com/product/646‐26‐17
Products related to this Datasheet
BREADBOARD TERM STRIP 3.40X2.20"