ABP Series Install Instr Datasheet by Honeywell Sensing and Productivity Solutions

View All Related Products | Download PDF Datasheet
Honeywell
INSTALLATION INSTRUCTIONS FOR THE
BASIC AMPLIFIED BOARD MOUNT PRESSURE
SENSORS, ABP SERIES
GENERAL SPECIFICATIONS
The ABP Series are piezoresistive silicon pressure sensors
offering a ratiometric analog or digital output for reading
pressure over the specified full scale pressure span and
temperature range. They are calibrated and temperature
compensated for sensor offset, sensitivity, temperature effects
and accuracy errors (which include non-linearity, repeatability
and hysteresis) using an on-board Application Specific
Integrated Circuit (ASIC). Calibrated output values for pressure
are updated at approximately 1 kHz for analog and 2 kHz for
digital. All products are designed and manufactured according
to ISO 9001 standards.
CLEANING
CAUTION
IMPROPER CLEANING
Avoid cleaning the sensor; however, if it must be cleaned
ensure cleaning fluids, such as appropriate alcohols
or fluorinated solvents, are used based on the type of
contaminants to be removed. Do not immerse the sensor.
Failure to comply with these instructions may result in
product damage.
TABLE 1. ABSOLUTE MAXIMUM RATINGS1
CHARACTERISTIC MIN. MAX. UNIT
Supply voltage (Vsupply)-0.3 6.0 Vdc
Voltage on any pin -0.3 Vsupply + 0.3 V
Digital interface clock frequency:
I2C
SPI
100
50
400
800
kHz
ESD susceptibility (human body model) 2 — kV
Storage temperature -40 [-40] 85 [185] °C [°F]
Soldering time and temperature:
lead solder temperature (DIP)
peak reflow temperature (Leadless SMT, SMT)
4 s max. at 250°C [482°F]
15 s max. at 250°C [482°F]
1Absolute maximum ratings are the extreme limits the device will withstand without damage.
32305127
Issue G
TABLE 2. ENVIRONMENTAL SPECIFICATIONS
CHARACTERISTIC PARAMETER
Humidity:
all external surfaces
internal surfaces of Liquid Media Option (T, V, B, C, F, G)
internal surfaces of Dry Gases Option (N, D)
0 %RH to 95 %RH, non-condensing
0 %RH to 100 %RH, condensing
0 %RH to 95 %RH, non-condensing
Vibration 15 g, 10 Hz to 2 kHz
Shock 100 g, 6 ms duration
Life11 million pressure cycles minimum
Solder reflow J-STD-020-D.1 Moisture Sensitivity Level 1
(unlimited shelf life when stored at <30°C/85 %RH)
Certification (silicone gel coating option: Port 1 only) NSF-169, BPA Free, LFGB
1Life may vary depending on specific application in which the sensor is used.
TABLE 3. WETTED MATERIALS1
COMPONENT PRESSURE PORT 1 (P1) PRESSURE PORT 2 (P2)
DRY GAS OPTION LIQUID MEDIA OPTION
Ports and covers high temperature polyamide
Metal gel ring 304 SST
Substrate alumina ceramic alumina ceramic
Adhesives epoxy, silicone epoxy, silicone gel epoxy, silicone
Electronic components silicon, glass, gold,
aluminum silicon
1Contact Honeywell Customer Service for detailed material information.
BASIC AMPLIFIED BOARD MOUNT PRESSURE SENSORS,
ABP SERIES
Issue G
32305127
2 sensing.honeywell.com
TABLE 6. SENSOR OUTPUT AT SIGNIFICANT PERCENTAGES (DIGITAL VERSIONS ONLY)
% OUTPUT DIGITAL COUNTS
DECIMAL HEX
0 0 0x0000
10 1638 0x0666
50 8192 0x2000
90 14746 0x399A
100 16383 0x3FFF
TABLE 4. SENSOR PRESSURE TYPES
PRESSURE TYPE DESCRIPTION
Gage Output is proportional to the difference between applied pressure and atmospheric (ambient) pressure.
Differential Output is proportional to the difference between the pressures applied to each port (Port 1 – Port 2).
TABLE 5. OPERATING SPECIFICATIONS
CHARACTERISTIC ANALOG DIGITAL UNIT
MIN. TYP. MAX. MIN. TYP. MAX.
Supply voltage (Vsupply):1, 2, 3
3.3 Vdc
5.0 Vdc
3.0
4.75
3.3
5.0
3.6
5.25
3.0
4.75
3.3
5.0
3.6
5.25
Vdc
Supply current:
3.3 Vdc
5.0 Vdc
sleep mode option
2.1
2.7
2.8
3.8
3.1
3.7
1
3.9
4.6
10
mA
mA
µA
Operating temperature range4-40 [-40] 85 [185] -40 [-40] 85 [185] °C [°F]
Compensated temperature range50 [-32] 50 [122] 0 [-32] 50 [122] °C [°F]
Temperature output option6— — — ±4 °C
Startup time (power up to data ready) — — 5 — — 3 ms
Response time — 1 — 0.46 ms
Clipping limit:
upper
lower
2.5
97.5
%Vsupply
I2C/SPI voltage level:
low
high
80
20
%Vsupply
Pull up on SDA/MISO, SCL/SCLK, SS — — — 1 — — kOhm
Total Error Band7 ±1.5 ±1.5 %FSS8
Accuracy9 ±0.25 ±0.25 %FSS BFSL
Long term stability (1000 hr, 25°C [77°F]) — ±0.25 ±0.25 %FSS
Output resolution 0.03
12
%FSS
bits
1Sensors are either 3.3 Vdc or 5.0 Vdc based on the catalog listing selected.
2Ratiometricity of the sensor (the ability of the device output to scale to the supply voltage) is achieved within the specified operating voltage.
3The sensor is not reverse polarity protected. Incorrect application of supply voltage or ground to the wrong pin may cause electrical failure.
4Operating temperature range: The temperature range over which the sensor will produce an output proportional to pressure.
5Compensated temperature range: The temperature range over which the sensor will produce an output proportional to pressure within the specified performance
limits.
6Temperature Output Option: Typical temperature output error over the compensated temperature range of 0°C to 50°C. Operation in Sleep Mode may affect
temperature output error depending on duty cycle.
7Total Error Band: The maximum deviation from the ideal transfer function over the entire compensated temperature and pressure range. Includes all errors due to
offset, full scale span, pressure non-linearity, pressure hysteresis, repeatability, thermal effect on offset, thermal effect on span, and thermal hysteresis.
8Full Scale Span (FSS): The algebraic difference between the output signal measured at the maximum (Pmax.) and minimum (Pmin.) limits of the pressure range.
9Accuracy: The maximum deviation in output from a Best Fit Straight Line (BFSL) fitted to the output measured over the pressure range at 25°C [77°F]. Includes all
errors due to pressure non-linearity, pressure hysteresis, and non-repeatability.
Sensing and Internet of Things 3
BASIC AMPLIFIED BOARD MOUNT PRESSURE SENSORS,
ABP SERIES
Issue G
32305127
TABLE 7. PRESSURE RANGE SPECIFICATIONS
PRESSURE
RANGE
PRESSURE RANGE UNIT OVERPRESSURE1BURST PRESSURE2COMMON
MODE
PRESSURE3
PMIN. PMAX. PORT 1 (P1) PORT 2 (P2) PORT 1 (P1) PORT 2 (P2)
1 psi to 150 psi
Differential
060MD -60 60 mbar 2000 850 3500 1000 10000
100MD -100 100 mbar 4000 1400 7000 2500 10000
160MD -160 160 mbar 4000 1400 7000 2500 10000
250MD -250 250 mbar 4000 1400 7000 2500 10000
400MD -400 400 mbar 6000 2000 19000 4000 10000
600MD -600 600 mbar 6000 2000 19000 4000 10000
001BD -1 1bar 17 419 817
1.6BD -1.6 1.6 bar 17 819 16 17
2.5BD -2.5 2.5 bar 17 819 16 17
004BD -4.0 4.0 bar 17 16 19 19 17
Gage
060MG 060 mbar 2000 3500 5500
100MG 0100 mbar 2000 3500 10000
160MG 0160 mbar 2000 3500 10000
250MG 0250 mbar 4000 7000 10000
400MG 0400 mbar 6000 19000 10000
600MG 0600 mbar 6000 19000 10000
001BG 0 1 bar 17 19 17
1.6BG 01.6 bar 17 19 17
2.5BG 02.5 bar 17 19 17
004BG 0 4 bar 17 19 17
006BG 0 6 bar 17 19 17
010BG 010 bar 17 19 17
6 kPa to 1 MPa
Differential
006KD -6 6kPa 200 85 350 100 1000
010KD -10 10 kPa 400 140 700 250 1000
016KD -16 16 kPa 400 140 700 250 1000
025KD -25 25 kPa 400 140 700 250 1000
040KD -40 40 kPa 600 200 1900 400 1000
060KD -60 60 kPa 600 200 1900 400 1000
100KD -100 100 kPa 1700 400 1900 800 1700
160KD -160 160 kPa 1700 800 1900 1600 1700
250KD -250 250 kPa 1700 800 1900 1600 1700
400KD -400 400 kPa 1700 1600 1900 1900 1700
Gage
006KG 0 6 kPa 200 350 550
010KG 010 kPa 200 350 1000
016KG 016 kPa 200 350 1000
025KG 025 kPa 400 700 1000
040KG 040 kPa 600 1900 1000
060KG 060 kPa 600 1900 1000
100KG 0100 kPa 1700 1900 1700
160KG 0160 kPa 1700 1900 1700
250KG 0250 kPa 1700 1900 1700
400KG 0400 kPa 1700 1900 1700
600KG 0600 kPa 1700 1900 1700
001GG 0 1 MPa 1.7 1.9 1.7
J: L
BASIC AMPLIFIED BOARD MOUNT PRESSURE SENSORS,
ABP SERIES
Issue G
32305127
4 sensing.honeywell.com
TABLE 7. PRESSURE RANGE SPECIFICATIONS, CONTINUED
PRESSURE
RANGE
PRESSURE RANGE
UNIT
OVERPRESSURE1BURST PRESSURE2COMMON
MODE
PRESSURE3
PMIN. PMAX. PORT 1 (P1) PORT 2 (P2) PORT 1 (P1) PORT 2 (P2)
1 psi to 150 psi
Differential
001PD -1 1psi 30 10 50 15 150
005PD -5 5psi 90 30 275 40 150
015PD -15 15 psi 250 60 275 120 250
030PD -30 30 psi 250 120 275 240 250
060PD -60 60 psi 250 250 275 275 250
Gage
001PG 0 1 psi 30 50 150
005PG 0 5 psi 90 275 150
015PG 015 psi 250 275 250
030PG 030 psi 250 275 250
060PG 060 psi 250 275 250
100PG 0100 psi 250 275 250
150PG 0150 psi 250 275 250
1Overpressure: The maximum pressure which may safely be applied to the product for it to remain in specification once pressure is returned to the operating pressure range.
Exposure to higher pressures may cause permanent damage to the product. Unless otherwise specified this applies to all available pressure ports at any temperature with the
operating temperature range.
2Burst pressure: The maximum pressure that may be applied to the specified port (P1 or P2) of the product without causing escape of pressure media. Product should not be
expected to function after exposure to any pressure beyond the burst pressure.
3Common mode pressure: The maximum pressure that can be applied simultaneously to both ports of a differential pressure sensor without causing changes in specified
performance.
FIGURE 1. RECOMMENDED FILTER CAP
V
SUPPLY
VSUPPLY
VOUT*
Ground
*Analog output version only
.
0.1
F
0.001 F*
Sensing and Internet of Things 5
BASIC AMPLIFIED BOARD MOUNT PRESSURE SENSORS,
ABP SERIES
Issue G
32305127
FIGURE 2. DIP PACKAGE DIMENSIONAL DRAWINGS (FOR REFERENCE ONLY: MM [IN].)
DIP NN: No port
DIP AN: Single axial barbed port
8,6
[0.34]
11,0
[0.43]
7,3
[0.29]
2X 1,45
[0.057]
2,54 Typ.
[0.100]
8,0
[0.32]
3,63 (options: B, C)
[0.143]
3,23 (options: T, V, F, G)
[0.127]
2,95 (options: N, D)
[0.116]
11,5
[0.45]
3,81
[0.150]
0,25 Typ.
[0.010]
6,3
[0.25]
4,0
[0.16]
5,5
[0.22]
6X 0,46
[0.018]
1,0
[0.04]
654
12
3
456
32
1
2X 1,45
[0.057]
0,25 Typ.
[0.010]
11,0
[0.43]
11,5
[0.45]
2,54 Typ.
[0.100]
6,3
[0.25]
7,3
[0.29]
5,5
[0.22]
3,81
[0.150]
8,6
[0.34]
8,0
[0.32]
1,0
[0.04]
7,00
[0.276]
6X 0,46
[0.018]
ø2,32
[0.091]
ø1,91
[0.075]
ø2,74
[0.108]
3,56
[0.140]
4,0
[0.16]
3,63 (options: T, V, B, C, F, G)
[0.143]
3,35 (options: N, D)
[0.131]
654
12
3
456
32
1
BASIC AMPLIFIED BOARD MOUNT PRESSURE SENSORS,
ABP SERIES
Issue G
32305127
6 sensing.honeywell.com
FIGURE 2. DIP PACKAGE DIMENSIONAL DRAWINGS (CONTINUED)
DIP LN: Single axial barbless port
DIP JN: Single radial barbless port
0,25 Typ.
[0.010]
11,0
[0.43]
11,5
[0.45]
8,0
[0.32]
2,54 Typ.
[0.100]
8,6
[0.34]
1,0
[0.04]
4,80
[0.189]
7,3
[0.29]
4,0
[0.16]
5,5
[0.22]
3,81
[0.150]
ø5,00
[0.197]
2,68
[0.106]
6X 0,46
[0.018]
2X 1,45
[0.057]
6X 0,46
[0.018]
6,3
[0.25]
123
654
321
456
3,23 (options: T, V, F, G)
[0.127]
2,95 (options: N, D)
[0.116]
11,0
[0.43]
11,5
[0.45]
0,25 Typ.
[0.010]
8,0
[0.32]
8,6
[0.34]
3,81
[0.150]
6X 0,46
[0.018]
4,45
[0.175]
4,65
[0.183]
1,0
[0.04]
7,3
[0.29]
6,3
[0.25]
0,7
[0.03
2X 1,45
[0.057]
2,54 Typ.
[0.100]
ø1,88
[0.074]
3,38 (options T, V, F, G)
[0.133]
3,10 (options N, D)
[0.122] 456
32
1
123
654
2,16 (options T, V, F, G)
[0.085]
1,88 (options N, D)
[0.074]
Sensing and Internet of Things 7
BASIC AMPLIFIED BOARD MOUNT PRESSURE SENSORS,
ABP SERIES
Issue G
32305127
FIGURE 2. DIP PACKAGE DIMENSIONAL DRAWINGS (CONTINUED)
DIP JJ: Dual radial barbless ports, same side
DIP RN: Single radial barbed port
DIP RR: Dual radial barbed ports, same side
0,25 Typ.
[0.010]
11,0
[0.43]
11,5
[0.45]
8,0
[0.32]
2,54 Typ.
[0.100]
8,6
[0.34]
Port 2
Port 1
Port 2
Port 1 4,45
[0.175]
2,82
[0.111]
1,0
[0.04]
3,81
[0.150]
6X 0,46
7,3
[0.29]
2X 1,47
[0.058]
2X 4,65
[0.183]
4,45
[0.175]
6,3
[0.25]
2,10
[0.083]
0,7
[0.03
2X 4,0
[0.16]
2X ø1,88
[0.074]
3,38 (options: T, V, F, G)
[0.133]
3,10 (options: N, D)
[0.122]
456
32
1
123
654
5,06 (options: T, V, F, G)
[0.199]
4,78 (options: N, D)
[0.188]
11,0
[0.43]
11,5
[0.45]
0,25 Typ.
[0.010]
8,0
[0.32]
2,54 Typ.
[0.100]
1,65
[0.065]
4,55
[0.179]
4,75
[0.187]
8,6
[0.34]
3,81
[0.150]
6X 0,46
[0.018]
7,3
[0.29]
6,3
[0.25]
ø1,60
[0.063]
ø2,10
[0.083]
ø1,75
[0.069]
4,0
[0.16]
3,10
[0.122]
2X 1,47
[0.058]
456
32
1123
654
3,78 (options: B, C)
[0.149]
3,58 (options: T, V, F, G)
[0.141]
3,30 (options: N, D)
[0.129]
4,08 (options: T, V, B, C, G, F)
[0.160]
3,80 (options: N, D)
[0.150]
2,01 (options: T, V, B, C, G, F)
[0.079]
1,73 (options: N, D)
[0.068]
0,25 Typ.
[0.010]
11,0
[0.43]
11,5
[0.45]
8,0
[0.32]
8,6
[0.34]
4,55
[0.179]
1.0
[0.04]
6,3
[0.25]
2,78
[0.109]
7,3
[0.29]
3,81
[0.150]
4,55
[0.179]
6X 0,46
[0.018]
2,54 Typ.
[0.100]
Port 2
Port 1
Port 1
Port 2
1,90
[0.075]
2X 4,0
[0.16]
2X ø1,60
[0.063]
2X ø1,75
[0.069]
2X ø2,10
[0.083]
2X 4,75
[0.187]
2X 1.45
[0.057]
3,78 (options: B, C)
[0.149]
3,58 (options: T, V, F, G)
[0.141]
3,30 (options: N, D)
[0.129]
4,08 (options: T, V, B, C, G, F)
[0.160]
3,80 (options: N, D)
[0.150]
4,76 (options: T, V, B, C, G, F)
[0.187]
4,48 (options: N, D)
[0.176]
456
32
1
123
654
BASIC AMPLIFIED BOARD MOUNT PRESSURE SENSORS,
ABP SERIES
Issue G
32305127
8 sensing.honeywell.com
FIGURE 3. SMT PACKAGE DIMENSIONAL DRAWINGS (FOR REFERENCE ONLY: MM [IN].)
SMT NN: No port
SMT AN: Single axial barbed port
SMT LN: Single axial barbless port
SMT JN: Single radial barbless port
0,25 Typ.
[0.010]
11,0
[0.43]
11,5
[0.45]
4,2
[0.17]
1,0
[0.04]
8,0
[0.32]
4,0
[0.16]
7,3
[0.29]
5,5
[0.22]
6,3
[0.25]
4,80
[0.189]
ø5,00
[0.197]
2,68
[0.106]
6X 0,46
[0.018]
6X 1,28
[0.050]
2X 1,45
[0.057]
2,54 Typ.
[0.100]
456
32
1
123
654
3,23 (options: T, V, F, G)
[0.127]
2,95 (options: N, D)
[0.116]
0,25 Typ.
[0.010]
11,0
[0.43]
11,5
[0.45]
7,00
[0.276]
4,2
[0.17]
1,0
[0.04]
6,3
[0.25]
8,0
[0.32]
4,0
[0.16]
7,3
[0.29]
5,5
[0.22]
ø2,32
[0.091]
ø1,91
[0.075]
ø2,74
[0.108]
6X 0,46
[0.018]
6X 1,28
[0.050]
2X 1,45
[0.057]
2,54 Typ.
[0.100]
3,56
[0.140]
456
32
1
654
12
3
3,63 (options: T, V, B, C, G, F)
[0.143]
3,35 (options: N, D)
[0.131]
11,5
[0.45]
6X 0,46
[0.018]
6,3
[0.25]
4,0
[0.16]
1,0
[0.04]
8,0
[0.32]
11,0
[0.43]
7,3
[0.29]
5,5
[0.22]
4,2
[0.17]
0,25 Typ.
[0.010]
2X 1,45
[0.057]
2,54 Typ.
[0.100]
6X 1,28
[0.050]
3,63 (options: B, C)
[0.143]
3,23 (options: T, V, F, G)
[0.127]
2,95 (options: N, D)
[0.116]
12
3
654 456
32
1
0,25 Typ.
[0.010]
11,0
[0.43]
11,5
[0.45]
4,2
[0.17]
1,0
[0.04]
8,0
[0.32]
4,45
[0.175]
6,3
[0.25]
4,0
[0.16]
4,65
[0.183]
7,3
[0.29]
1,88
[0.074]
2,54 Typ.
[0.100]
1,47
[0.058]
0,7
[0.03]
6X 1,28
[0.050] 6X 0,46
[0.018]
456
32
1
123
654
2,16 (options: T, V, F, G)
[0.085]
1,88 (options: N, D)
[0.074]
3,38 (options: T, V, F, G)
[0.133]
3,10 (options: N, D)
[0.122]
Sensing and Internet of Things 9
BASIC AMPLIFIED BOARD MOUNT PRESSURE SENSORS,
ABP SERIES
Issue G
32305127
FIGURE 3. SMT PACKAGE DIMENSIONAL DRAWINGS (CONTINUED)
SMT JJ: Dual radial barbless ports, same side
SMT RN: Single radial barbed port
SMT RR: Dual radial barbed ports, both sides
0,25 Typ.
[0.010]
11,0
[0.43]
11,5
[0.45]
4,2
[0.17]
1,0
[0.04]
8,0
[0.32]
4.45
[0.175]
2,54 Typ.
[0.100]
2,10
[0.083] 6,3
[0.25]
7,3
[0.29]
0,7
[0.03]
Port 2
Port 1
Port 2
Port 1
4,45
[0.175]
6X 0,46
[0.018]
2X 1,88
[0.074]
6X 1,28
[0.050]
2X 1,45
[0.057]
2X 4,0
[0.16]
2X 4,65
[0.183]
2,82
[0.111]
456
32
1123
654
3,38 (options: T, V, F, G)
[0.133]
3,10 (options: N, D)
[0.122] 5,06 (options: T, V, F, G)
[0.199]
4,78 (options: N, D)
[0.188]
11,0
[0.43]
11,5
[0.45]
4,2
[0.17]
1,0
[0.04]
8,0
[0.32]
0,25 Typ.
[0.010]
2,54 Typ.
[0.100]
7,3
[0.29]
6,3
[0.25]
1.65
[0.065]
4,75
[0.187]
4,55
[0.179]
4,0
[0.16]
ø1,60
[0.063]
ø2,10
[0.083]
ø1,75
[0.069]
6X 0,46
[0.018]
6X 1,28
[0.050]
2X 1,45
[0.057]
456
32
1123
654
2,01 (options: T, V, F, G, B, C)
[0.079]
1,73 (options: N, D)
[0.068]
3,78 (options: B, C)
[0.149]
3,58 (options: T, V, F, G)
[0.141]
3,30 (options: N, D)
[0.129]
4,08 (options: T, V, F, G, B, C)
[0.160]
3,80 (options: N, D)
[0.150]
0,25 Typ.
[0.010]
11,0
[0.43]
11,5
[0.45]
4,2
[0.17]
1,0
[0.04]
8,0
[0.32]
2,54 Typ.
[0.100]
1,90
[0.075]
3,10
[0.122]
6,3
[0.25]
4,55
[0.179]
7,3
[0.29]
Port 2
Port 1
Port 2
Port 1
4,55
[0.179]
6X 0,46
[0.018]
6X 1,28
[0.050]
2X 1,45
[0.057]
2X 4.0
[0.16]
2X 4.75
[0.187]
2X ø1,60
[0.063]
2X ø1,75
[0.069]
2X ø2,10
[0.083]
4,76 (options: T, V, F, G, B, C)
[0.187]
4,48 (options: N, D)
[0.176]
3,78 (options: B, C)
[0.149]
3,58 (options: T, V, F, G)
[0.141]
3,30 (options: N, D)
[0.129]
4,08 (options: T, V, F, G, B, C)
[0.160]
3,80 (options: N, D)
[0.150]
456
32
1
1
2
3
654
F E: Li 1 IV LJ 1 L?
BASIC AMPLIFIED BOARD MOUNT PRESSURE SENSORS,
ABP SERIES
Issue G
32305127
10 sensing.honeywell.com
FIGURE 4. LEADLESS SMT PACKAGE DIMENSIONAL DRAWINGS (FOR REFERENCE ONLY: MM [IN].)
Leadless SMT NN: No port
Leadless SMT AN: Single axial barbed port
Leadless SMT LN: Single axial barbless port
6,3
[0.25]
7,3
[0.29]
4,0
[0.16]
3,5
[0.14]
3,56
[0.140]
7,0
[0.28]
1,0
[0.04]
ø1,91
[0.075] ø2,32
[0.091]
ø2,74
[0.108]
3,63 (options: T, V, F, G, B, C)
[0.14]
3,35 (options: N, D)
[0.13]
456
321
2,5 Typ.
[0.10] 8,0
[0.32]
1,5
[0.06]
3,00
[0.118] 7,0
[0.28]
6X 1,25
[0.049]
123
65
4
6,3
[0.25]
7,3
[0.29]
3,5
[0.14]
4,0
[0.16]
0,7
[0.03]
ø5,0
[0.20]
ø2,68
[0.106]
4,1
[0.16]
1,0
[0.04]
Port 1
3,23 (options: T, V, F, G)
[0.13]
2,95 (options: N, D)
[0.12]
456
321
2,5 Typ.
[0.10] 8,0
[0.32]
1,5
[0.06]
3,00
[0.118] 7,0
[0.28]
6X 1,25
[0.049]
123
65
4
6,3
[0.25]
7,3
[0.29]
4,0
[0.16]
3,5
[0.14]
4
5
6
321
3,63 (options: B, C)
[0.143]
3,23 (options: T, V, F, G)
[0.13]
2,95 (options: N, D)
[0.12]
2,5 Typ.
[0.10] 8,0
[0.32]
1,5
[0.06]
3,00
[0.118] 7,0
[0.28]
6X 1,25
[0.049]
123
65
4
1,0
[0.04]
TABLE 8. PINOUTS
OUTPUT TYPE PIN 1 PIN 2 PIN 3 PIN 4 PIN 5 PIN 6
I2CGND Vsupply INT NC SDA SCL
SPI GND Vsupply SS NC MISO SCLK
analog GND NC Vout NC NC Vsupply
Honeywell
FIGURE 5. RECOMMENDED PCB LAYOUTS
DIP
SMT
Leadless SMT
11,0
[0.433]
123
654
5,00
[0.197]
6,00
[0.236]
6X ø0.73
[0.029]
2,54
[0.1]
2,73
[0.1
07]
8,00
[0.315]
11,25
[0.443]
Gage reference hole: do not plug
5,00
[0.1
97]
6,00
[0.236]
2,54
[0.1]
2,73
[0.107]
8,00
[0.315]
11,00
[0.433]
8,85
[0.348]
12,35
[0.31
5]
1
2
3
65 4
0,65
[0.026]
Gage reference hole: do not plug
7,00
[0.28]
3,00
[0.1
18]
2,50
[0.098]
2,73
[0.107]
8,00
[0.315]
4,00
[0.1
57] 3,25
0.128] 8,00
[0.315]
1,30
[0.051]
123
654
Gage reference hole: do not plug
BASIC AMPLIFIED BOARD MOUNT PRESSURE SENSORS,
ABP SERIES
Issue G
32305127
m WARNING
PERSONAL INJURY
DO NOT USE these products as safety or emergency stop
devices or in any other application where failure of the
product could result in personal injury.
Failure to comply with these instructions could result in
death or serious injury.
32305127-G-EN | G | 09/20
© 2020 Honeywell International Inc. All rights reserved.
Honeywell
Sensing and Internet of Things
830 East Arapaho Road
Richardson, TX 75081
sensing.honeywell.com
WARRANTY/REMEDY
Honeywell warrants goods of its manufacture as being free
of defective materials and faulty workmanship during the
applicable warranty period. Honeywell’s standard product
warranty applies unless agreed to otherwise by Honeywell
in writing; please refer to your order acknowledgement or
consult your local sales office for specific warranty details. If
warranted goods are returned to Honeywell during the period of
coverage, Honeywell will repair or replace, at its option, without
charge those items that Honeywell, in its sole discretion, finds
defective. The foregoing is buyer’s sole remedy and is in lieu
of all other warranties, expressed or implied, including those
of merchantability and fitness for a particular purpose.
In no event shall Honeywell be liable for consequential,
special, or indirect damages.
While Honeywell may provide application assistance personally,
through our literature and the Honeywell web site, it is buyers
sole responsibility to determine the suitability of the product in
the application.
Specifications may change without notice. The information we
supply is believed to be accurate and reliable as of this writing.
However, Honeywell assumes no responsibility for its use.
FOR MORE INFORMATION
Honeywell Sensing and Internet of Things services its
customers through a worldwide network of sales offices and
distributors. For application assistance, current specifications,
pricing, or the nearest Authorized Distributor,
visit sensing.honeywell.com or call:
USA/Canada +302 613 4491
Latin America +1 305 805 8188
Europe +44 1344 238258
Japan +81 (0) 3-6730-7152
Singapore +65 6355 2828
Greater China +86 4006396841

Products related to this Datasheet

SENSOR PRESSURE 15 PSIG
SENSOR PRESSURE 15 PSIG
SENSOR PRESSURE 5 PSIG
SENSOR PRESSURE 5 PSIG
SENSOR PRESSURE 5 PSIG
SENSOR PRESSURE 5 PSIG
SENSOR PRESSURE 4 BARG
SENSOR PRESSURE 1 PSIG
SENSOR PRESSURE 600 MBARG
SENSOR PRESSURE 60 MBARG
SENSOR PRESSURE 1 PSIG
SENSOR PRESSURE 30 PSIG
SENSOR PRESSURE 100 MBARG
SENSOR PRESSURE 1 PSIG
SENSOR PRESSURE 10 BARG
SENSOR PRESSURE 1 PSIG
SENSOR PRESSURE 60 KPA
SENSOR PRESSURE 600 MBARG
PRESSURE SENSOR 0-30PSI DIP
PRESSURE SENSOR 0-150PSI DIP
BASIC PRESSURE SENSOR