USB Connectivity Solutions Datasheet by Microchip Technology

View All Related Products | Download PDF Datasheet
USB Connectivity Solutions
Complete Portfolio of Integrated USB Products for Ubiquitous Connectivity
USB technology can be found in practically all applications
and markets—from consumer to industrial to automotive
segments. The extreme proliferation of USB has even led
to the adoption of the technology as a high-bandwidth
embedded chip-to-chip interface. Microchip enables
seamless USB connectivity by delivering integrated value
rich solutions such as USB smart hub controllers, USB-C™
power delivery and charging, transceivers/switches, flash
media controllers and security solutions, all with the most
extensive and proven interoperability.
USB Smart Hub Controllers
USB24XX/USB25XX/USB350X/USB380X/
USB3X13/USB46X4/USB5XXX Families
USB-IF compliant Hi-Speed USB 2.0 and SuperSpeed
USB 3.0/3.1 Gen1 solutions with USB-C
Smart hub controller providing flexible ease-of-use and
programmability including FlexConnect and I/O bridging
Small, highly integrated and low-power hub solutions
offered specifically for mobile applications
Multi-port solutions with battery charger detection
Unique system optimization features including
PHYBoost and VariSense™ technology
USB-C Power Delivery and Battery Charging
UPD360 and UTC2000 Families
Flexible solutions to scale designs from basic USB-C to
full-featured power delivery with alternate mode support
Integrated solutions to minimize BOM cost and
board space
Scalability to multiple USB-C ports
Processor
I2C™/SPI/GPIO
Controller
Embedded
8051 µC
I2C™/SPI/GPIO
USB 2.0/3.0/
3.1 Gen1
Hub
Controller
USB 2.0/3.X
PHY
Controller
JTAG
USB 2.0/3.X
PHY
USB 2.0/3.X
PHY
USB 2.0/3.X
PHY
USB 2.0/3.X
PHY
USB 3.
1
Port 1
USB 3.1
Port 2
USB 3.1
Port 3
USB 3.1
Port 4
PLL
Processor/Host/Hub
USB
CC
VBU
S
Power
I/O
Management
Controller CC
Connection
SS Mux
USB Transceivers and Switches
USB333X/USB334X/USB374X/USB375X Families
ULPI standard interface to transceivers
Compliant Hi-Speed USB 2.0 switch
technology for USB port sharing
Battery charger detection integrated
Smallest package option available, ideal for
mobile applications
USB Flash Media Controllers
USB22XX/USB26XX/USB464X Families
Secure Digital (SD™)/microSD™, Embedded MultiMediaCard
(eMMC™)/MultiMediaCard™ (MMC), Memory Stick® (MS)/
MS Pro™/MS Pro-HG™, xD-Picture Card™ (xD)
Card speed technology for maximum data throughput
Integrated USB hub ports for highest integration
Flexible interfaces to processor supported including
USB and HSIC
USB Security
SEC11XX/SEC12XX Families
Multiple standard smart card interfaces including
ISO/IEC7816
Flexible host interfaces supported including
USB and UART
Extremely fast and optimized secure data transfers with
no firmware intervention
Processor
ULPI
USB
USB
MAC/
SIE
Transceiver
Charger
Detection
Switch
USB
Accy
Various levels on integration offered
Processor
USB/HSIC 3-Port
Hub
SD™/MMC/
SDIO
SD/MMC
MS
xD
USB Port
2
USB Port
1
Processor
AES
USB 2.0 HS
USB HS
Device
Controller
ARM
Processor
SD2
Flash Media
DMA Unit
SD2
SD1 SD1
Smart
Card
GPIO
SPI
SC
UART
SPI
RAM
Memory
SMART CARD
MUX
6‘ MICROCHIP Microcontrollers - Digital Signal Controllers - Analog - Memory 0 Wireless
The Microchip name and logo and the Microchip logo are registered trademarks, and VariSense is a trademark of Microchip Technology Incorporated in the U.S.A. and other countries. All other trademarks
mentioned herein are property of their respective companies. © 2016, Microchip Technology Incorporated. All Rights Reserved. Printed in the U.S.A. 5/16
DS00001535C
Visit our web site for additional product information and to locate your local sales office.
Microchip Technology Inc. • 2355 W. Chandler Blvd. • Chandler, AZ 85224-6199
www.microchip.com/usb
Product Description Processor
Interface
# of Downstream
Ports
Card
Formats
Industrial
Version Package
USB Hub Controllers
USB2422 Small-footprint, 2-Port Value Hub, Commercial and
Industrial Temperature with USB Battery Charging 1.1 USB 2.0 2 ü24-pin QFN
USB251XB/
USB2517 Hi-Speed USB 2.0 Hub with Battery Charger Detection USB 2.0 2, 3, 4, 7 port
options ü
Automotive 36 or 64-pin QFN
USB3503A 3-Port Hi-Speed USB 2.0 HSIC Hub for Mobile Applications HSIC 3 ü25-ball WLCSP
USB3803B 3-Port Hi-Speed USB 2.0 Hub for Mobile Applications USB 2.0 3 ü25-ball WLCSP
USB3X13 3-Port Hi-Speed USB 2.0 Smart Hub
for Mobile Applications
USB 2.0 or
HSIC
3 (USB 2.0 ×2/
HSIC ×1) ü30-ball WLCSP
USB253X Hi-Speed USB 2.0 Controller Hub
with Battery Charger Detection USB 2.0 2, 3, 4 port
options ü36-pin QFN
USB46X4 Hi-Speed USB 2.0 Controller Hub
with USB and HSIC Interfaces
USB 2.0 or
HSIC
4 (USB 2.0 ×4 or
USB 2.0 ×2/
HSIC ×2)
ü
Automotive 48-pin QFN
USB553XB SuperSpeed USB 3.0 Hub with Battery Charger Detection USB 3.0 2, 3, 4 or 7 port
options ü64 or 72-pin QFN
USB5734 SuperSpeed USB 3.1 Gen1 Smart Hub Controller with I/O
Bridging and FlexConnect USB 3.1 Gen1 4 ü64-pin QFN
USB5744 SuperSPeed USB 3.1 Gen1 Small Form Factor Hub
Controller USB 3.1 Gen1 4 ü56-pin QFN
USB58XX/
59XX
SuperSpeed USB 3.1 Gen1 Smart Hub Controller with
USB-C Support USB3.1 Gen1 6, 7 port options ü100-pin QFN
USB-C™ Power and Charging
UPD360 USB-C Power Delivery Port Controller I2C/SPI 1 DRP
UTC200X USB-C Controller I/O 1 DFP or 1 UFP ü16-pin QFN
USB Transceivers/Switches
USB333X Mobile Hi-Speed USB 2.0 Transceiver with
Multi-frequency Support ULPI – ü25-ball WLCSP
USB334X Hi-Speed USB 2.0 Transceiver with Multi-frequency Support ULPI Automotive 24 or 32-pin QFN
USB3300 Hi-Speed USB 2.0 Transceiver
(24 MHz reference clock support) ULPI – ü32-pin QFN
USB3740B Hi-Speed USB 2.0 Switch with Extremely Low Power USB 2.0 ü10-pin QFN
USB375XA-X Hi-Speed USB 2.0 Port Protection
with Switch and Charger Detection USB 2.0 ü16-pin QFN
USB Flash Media Controllers
USB224X Hi-Speed USB 2.0 Multi-Format Flash Media Controller USB 2.0 SD™/MMC/
eMMC™/MS/xD ü36-pin QFN
USB225X Hi-Speed USB 2.0 Multi-Format Flash Media Controller USB 2.0 SD/MMC/eMMC/
MS/xD/CF ü128-pin VTQFP
USB264X Hi-Speed USB 2.0 Multi-Format Flash Media Hub Controller USB 2.0 2 SD/MMC/eMMC/
MS/xD ü48-pin QFN
USB2660 Hi-Speed USB 2.0 Multi-Format Flash Media Hub Controller USB 2.0 2 SD/MMC/eMMC/
MS/xD (×2) ü64-pin QFN
USB4640 Hi-Speed USB 2.0 Multi-Format Flash Media
HSIC Hub Controller HSIC 2 SD/MMC/eMMC/
MS/xD ü48-pin QFN
USB Security
SEC1110 Smart Card Controller USB 2.0 Smart Card ü16-pin QFN
SEC1210 Smart Card Controller with Multi-Interface Support USB 2.0 Smart Card ×2 24-pin QFN

Products related to this Datasheet

USB TYPE-C/PD CONTROLLER WITH I2
USB TYPE-C/PD CONTROLLER WITH I2
USB TYPE-C/PD CONTROLLER WITH SP
USB TYPE-C/PD CONTROLLER WITH SP
USB TYPE-C/PD CONTROLLER WITH I2
USB TYPE-C/PD CONTROLLER WITH I2
USB TYPE-C/PD CONTROLLER WITH I2
USB TYPE-C/PD CONTROLLER WITH I2
USB TYPE-C/PD CONTROLLER WITH I2
USB TYPE-C/PD CONTROLLER WITH SP
USB TYPE-C/PD CONTROLLER WITH I2
USB TYPE-C/PD CONTROLLER WITH SP