WS2812B LED Datasheet by Pimoroni Ltd

View All Related Products | Download PDF Datasheet
Worldsemi 1/9
WS2812B LED
Intelligent control LED integrated light source
1/9
WORLDSEMI CO.,LIMITED
WS2812B Datasheet and Specifications
Intelligent control LED integrated light source
Jan,2016
V1.0
Worldsemi 2/9
WS2812B LED
Intelligent control LED integrated light source
2/9
Features and Benefits
Intelligent reverse connect protection, the power supply reverse connection does not damage the IC.
The control circuit and the LED share the only power source.
Control circuit and RGB chip are integrated in a package of 5050 components, form a complete control of pixel
point.
Built-in signal reshaping circuit, after wave reshaping to the next driver, ensure wave-form distortion not
accumulate.
Built-in electric reset circuit and power lost reset circuit.
Each pixel of the three primary color can achieve 256 brightness display, completed 16777216 color full color
display, and scan frequency not less than 400Hz/s.
Cascading port transmission signal by single line.
Any two point the distance more than 5m transmission signal without any increase circuit.
When the refresh rate is 30fps, cascade number are not less than1024 points.
Send data at speeds of 800Kbps.
The color of the light were highly consistent, cost-effective..
Applications
Full-color module, Full color soft lights a lamp strip.
LED decorative lighting, Indoor/outdoor LED video irregular screen.
General description
WS2812B is a intelligent control LED light source that the control circuit and RGB chip are integrated in
a package of 5050 components. It internal include intelligent digital port data latch and signal reshaping ampli
fication drive circuit. Also include a precision internal oscillator and a 12V voltage programmable constant curr
e-nt control part, effectively ensuring the pixel point light color height consistent.
The data transfer protocol use single NZR communication mode. After the pixel power-on reset, the DIN
port receive data from controller, the first pixel collect initial 24bit data then sent to the internal data latch,
the other data which reshaping by the internal signal reshaping amplification circuit sent to the next cascade
pixel through the DO port. After transmission for each pixelthe signal to reduce 24bit. pixel adopt auto resha
-ping transmit technology, making the pixel cascade number is not limited the signal transmission, only depend
on the speed of signal transmission.
LED with low driving voltage, environmental protection and energy saving, high brightness, scattering angl
e is large, good consistency, low power, long life and other advantages. The control chip integrated in LED
above becoming more simple circuit, small volume, convenient installation.
mi Worldse LED Sallie! Pet PCEI Same! Pad 50 Solder Pad Back View Top VIEW t oouo om wwwmo em om 3/9
WS2812B LED
Intelligent control LED integrated light source
3/9
Mechanical Dimensions
PIN configuration
PIN function
NO.
Symbol
Function description
1
VDD
Power supply LED
2
DOUT
Control data signal output
3
VSS
Ground
4
DIN
Control data signal input
Worldsemi 49
WS2812B LED
Intelligent control LED integrated light source
4/9
Absolute Maximum Ratings
Prameter
Symbol
Ratings
Unit
Power supply voltage
VDD
+3.5~+5.3
V
Input voltage
VI
-0.5VDD+0.5
V
Operation junction
temperature
Topt
-25+80
Storage temperature range
Tstg
-40~+105
Electrical CharacteristicsTA=-20+70℃,VDD=4.55.5V,VSS=0V,unless otherwise specified
Smybol
conditions
Min
Tpy
Max
Unit
II
VI=VDD/VSS
——
——
±1
µA
VIH
DINSET
0.7VDD
——
——
V
VIL
DINSET
——
——
0.3 VDD
V
VH
DINSET
——
0.35
——
V
Switching characteristicsTA=-20+70℃,VDD=4.55.5V,VSS=0V,unless otherwise specified
Prameter
Symbol
Condition
Min
Tpy
Max
Unit
Transmission delay
time
tPLZ
CL=15pF,DIN→
DOUT,RL=10KΩ
——
——
300
ns
Fall time
tTHZ
CL=300pF,OUTR/OU
TG/OUTB
——
——
120
µs
Input capcity
CI
——
——
——
15
pF
RGB IC characteristic parameter
Emitting color
Model
Wavelength(nm)
Luminous intensity(mcd)
Voltage(V)
Red
13CBAUP
620-630
550-700
1.8-2.2
Green
13CGAUP
515-530
1100-1400
3.0-3.2
Blue
10R1MUX
465-475
200-400
3.0-3.4
@Worldsemi D1 D2 D3 D4 5’9
WS2812B LED
Intelligent control LED integrated light source
5/9
Data transfer time( TH+TL=1.25µs±600ns)
T0H
0 code ,high voltage time
0.4us
±150ns
T1H
1 code ,high voltage time
0.85us
±150ns
T0L
0 code , low voltage time
0.85us
±150ns
T1L
1 code ,low voltage time
0.4us
±150ns
RES
low voltage time
Above 50µs
Sequence chart:
0 code
1 code
RET code
T0H
T0L
T1H
T1L
Treset
Cascade method:
DIN DIN DINDO DO DO
PIX1
D1 D2 D3 D4
PIX2 PIX3
Worldsemi reset code 6/9
WS2812B LED
Intelligent control LED integrated light source
6/9
Data transmission method
Data refresh cycle 1 Data refresh cycle 2
first 24bit second
24bit third 24bit first 24bit second
24bit third 24bit
second
24bit third 24bit second
24bit third 24bit
third 24bit third 24bit
D1
D2
D3
D4
reset code
>=50us reset
code
@Worldsemi 7/9
WS2812B LED
Intelligent control LED integrated light source
7/9
Note: The data of D1 is send by MCU,and D2, D3, D4 through pixel internal reshaping amplification to
transmit.
Composition of 24bit data:
G7
G6
G5
G4
G3
G2
G1
G0
R7
R6
R5
R4
R3
R2
R1
R0
B7
B6
B5
B4
B3
B2
B1
B0
Note: Follow the order of GRB to sent data and the high bit sent at first.
Typical application circuit:
1 2 3 4 5 6
A
B
C
D
654321
D
C
B
A
Title
Number Rev isionSi ze
B
Dat e: 9-Apr-2013 Sheet of
File: E:\芯片 资料\WS281 2\WS281 2B\原理 .Ddb Drawn By :
VDD
1
DOUT
2VSS 3
DIN 4
U1
WS2812B
VDD
1
DOUT
2VSS 3
DIN 4
U2
WS2812B
C1
104
C2
104
DIN
5V
5V
VDD
1
DOUT
2VSS 3
DIN 4
U1
WS2812B
C1
104
5V
DOUT
Worldsemi 89
WS2812B LED
Intelligent control LED integrated light source
8/9
WS2812B Products Using Instructions
MSL=5A Level
1. Purpose
WS2812B-Mini LED lamps surface use the high hardness silicone resin,can ensure that no
matter customers use PU glue or epoxy resin to do the silicone drop rubber
processing,won’t lead the LED to die;also has a very good anti sulfide capacity. Good
compatibility with bracket, but the silicon resin has a higher requirements on the humidity
and dehumidification process, especially pay attention during wet season,ensure the
production safety.
2. Transport and application area
All WS2812S/B products during the transportation process, need to maintain a positive
upward, moisture-proof, during the transport process,shall avoid the extrusion, collision
and vibration.
3. Product storage and deadline
Sealed storage at room temperature: 20 ~ 30 , 40% ~ 60%RH, the product is valid
for 3 months;
Moisture seal storage: 20 ~ 30 , 25% ~ 60%RH, the product is valid for 6 months;
After opening the product packaging , suggest using them within 1 hours,(environmental
conditions of temperature <30 , humidity <60%).
4. Dehumidification process:
LED products which is beyond the prescribed time limit,or for getting damp for some other
reasons,we recommend the customer first do the dehumidification process,then use
them.Dehumidification method:under 75 / 22 ±2 hours.
5. Electrostatic protection:
LED is the electrostatic sensitive devices, although the LED product has excellent
anti-static ability, but after each ESD impact, will cause a certain degree of damage to LED.
Thus in using process of LED products, must do the electrostatic protection measures, such
as anti-static gloves, anti-static Bracelet etc..
6. Manual welding operation instruction
Suggest using the Electric soldering iron whose power is less than 30W, then control the
Worldsemi solder materials suppliers. 99
WS2812B LED
Intelligent control LED integrated light source
9/9
electric soldering iron’s temperature being not higher than 350 , every time when
welding electric iron in the bracket pin,stay time shall be no more than 3 seconds,if
requiring repeat welding,then interval time shall be no less than 2 seconds.Please don’t
touch or extrusion the LEDs surface,in order to avoid damage to the internal LED, at the
same time, please pay attention to avoid the electric iron burns the colloid on the surface of
LED and other injuries.
7. Reflow instructions
Set the reflow parameters, check the following drawing and table for reference.,
recommend using Senju, Alfa, Henkel loctite brand solder paste, recommends customers do
the necessary adjustments according to foundation of material properties provided by the
solder materials suppliers.
Curve description
Lead in solder reflow
SMT LINE
The lowest preheat temperature(Tsmin)
100
150
The highest preheat temperature(Tsmax)
150
200
Preheating time (Tsmin to Tsmax)(ts)
60-120 S
60-180 S
Average rate of temperature rise(Tsmax to Tp)
<3/S
<3/S
liquid phase temperature (TL)
183
217
Holding time liquid region (tL)
60-150 S
60-150 S
peak temperature(Tp)
235
250
High temperature region (the peak temperature
-5 ) residence time (tp)
<10 S
<10 S
Decreasing temperature rate
<6/S
<6/S
Stay time from room temperature to the peak
temperature
<6 min
<6 min
8.Notice of Production
1.All products ,during SMT, please carefully check, if the vacuum packaging intact, no
Worldsemi
WS2812B LED
Intelligent control LED integrated light source
10/9
leakage phenomenon,Please use directly, can dont do the bake dehumidification.
2. During use, please open a bag and use a bag,please don’t open many bags at one-time
which shall lead the LEDs absorb moisture in the air since you don’t use them at once.
3. After SMT,please do the reflow soldering furnace immediately,please don’t leave them in
in the pre-reflow for a long time which absorb moisture.Especially
when off work,please use out the LEDs which is out of packaging,please SMT and
reflow,do not let them stay in the air for a long time.
4. Dehumidification process,please under 70-75 , bake for 24 hours. Also note during
using, use the LEDs immediately after taking out of the bake box,please don’t take many
reels at one-time, since it is very hot when taking out,LED in the cooling process more
easily absorb the moisture in the air into the inside of the LED ,which shall cause led dead
during reflow.
5.Please pay attention that it is forbidden to secondary reflow soldering.

Products related to this Datasheet

:MOVE MINI W_BUMPER DK EDITION
ZIP HALO FOR THE BBC MICRO:BIT
ADDRESS LED MODULE SERIAL RGB
SERVO:LITE BOARD FOR :MOVE MINI
MOVE:MINI MK2
:MOVE MINI BUGGY KIT FOR MICRO:B
SERVO:LITE BOARD FOR MICRO:BIT
ADDRESS LED MODULE SERIAL RGB
ADDRESS LED MODULE SERIAL RGB
ADDRESS LED MODULE SERIAL RGB
:MOVE MINI BUGGY KIT (EXCL MICRO
BULLDOZER ADD-ON FOR THE :MOVE M