FA22X7R1E226MRU00 Character Sheet Datasheet by TDK Corporation
View All Related Products | Download PDF Datasheet
Automotive Grade
FA22
L 7.5mm Max.
W 8.5mm Max.
T 4.5mm Max.
F 5mm +/-1mm
d 0.5mm +0.1
,
-0.03mm
ℓ 7mm +/-2mm
-55 to 125°C +/-15%
25Vdc
22uF
+/-20%
3% Max.
22Mohm Min.
Yes
All s
p
ecifications are sub
j
ect to chan
g
e without notice. December 28, 2015
FA22X7R1E226MRU00
Cap. vs. Freq. Characteristic
1
10
100
0.001 0.01 0.1 1 10 100 1000
Frequency/MHz
Cap./uF
|Z| vs. Freq. Characteristic
0.001
0.01
0.1
1
10
100
1000
0.001 0.01 0.1 1 10 100 1000
Frequency/MHz
|Z|/ohm
DC Bias Characteristic
-70
-60
-50
-40
-30
-20
-10
0
10
0 5 10 15 20 25 30
DC Bias/V
Cap. Change/%
Temperature Characteristics
-90
-80
-70
-60
-50
-40
-30
-20
-10
0
10
20
-80 -60 -40 -20 0 20 40 60 80 100 120 140
Temperature/degC
Cap. Change/%
Temp.Chara. TCBias(1/2Rated)
Application
Series
Dimensions
Tem
p
erature
C
haracteristic
Rated Volta
g
e
C
a
p
acitance
C
a
p
acitance Tolerance
Dissi
p
ation Facto
r
Insulation Resistance
A
E
C
-
Q
2
00
Characterization Sheet ( MLCC with Dipped Radial Lead )
Products related to this Datasheet
CAP CER 22PF 25V X7R RADIAL