GCM2165C2A221FA16x Ref Sheet Datasheet by Murata Electronics

View All Related Products | Download PDF Datasheet
ur Cap Change (RelTemp) (25 ”C) 5.Package PAPER w5P4 PAPER w5P4
GCM2165C2A221FA16_ (0805, C0G, 220pF, 100Vdc)
_: packaging code Reference Sheet
1.Scope
  
2.MURATA Part NO. System
(Ex.)
3. Type & Dimensions
(Unit:mm)
4.Rated value
5.Package
Product specifications in this catalog are as of Jan.26,2013,and are subject to change or obsolescence without notice.
Please consult the approval sheet before ordering.
Please read rating and !Cautions first.
CHIP MONOLITHIC CERAMIC CAPACITOR FOR AUTOMOTIVE
g
0.2 to 0.7
220 pF
Temp. Range
(Ref.Temp.)
(8) Packaging
mark
(4)
DC Rated
Voltage
Packaging Unit
-55 to 125 °C
0±30 ppm/°C
25 to 125 °C
(25 °C)
(3) Temperature Characteristics
(Public STD Code):C0G(EIA)
Specifications and Test
Methods
(Operationg
Temp. Range)
Temp. coeff
or Cap. Change
(5) Nominal
Capacitance
100 Vdc
0.7 min.
(2) T
0.6±0.1
This product specification is applied to Chip Monolithic Ceramic Capacitor used for Automotive Electronic equipment.
(1)-1 L
2.0±0.15
(1)-2 W
1.25±0.15
e
D
f180mm Reel
PAPER W8P4
4000 pcs./Reel
J
f330mm Reel
PAPER W8P4
10000 pcs./Reel
(1)L/W
Dimensions
(2)T
Dimensions
(3)Temperature
Characteristics
(4)DC Rated
Voltage
(5)Nominal
Capacitance
(6)Capacitance
Tolerance
(8)Packaging
Code
(7)Murata’s
Control Code
T
L
W
e
e
g
GCM 21 65C 2A 221 F A16 D
GCM2165C2A221FA16-01 1
MM M:
Temperature
Compensating Type High Dielectric Type
Pre-and Post-Stress 
Electrical Test
2High Temperature The measured and observed characteristics should satisfy the
Set the capacitor for 1000±12 hours at 150±3. Set for
Exposure (Storage) specifications in the following table. 24±2 hours at room temperature, then measure.
Appearance No marking defects
Capacitance Within ±2.5% or ±0.25pF R7/L8/R9: Within ±10.0%
Change (Whichever is larger)
Q/D.F.
30pFmin. : Q1000 R7/L8 W.V.: 25Vmin.: 0.03 max.
30pFmax.: Q 400+20C W.V.: 16V/10V : 0.05 max.
C: Nominal Capacitance(pF) R9 : 0.075max.
I.R.
More than 10,000MΩ or 500ΩF
(Whichever is smaller)
R9 : More than 150Ω F
3 Temperature Cycling The measured and observed characteristics should satisfy the Fix the capacitor to the supporting jig in the same manner and under
specifications in the following table. the same conditions as (19). Perform cycle test according to the four
Appearance No marking defects heat treatments listed in the following table. Set for 24±2 hours at
Capacitance Within ±2.5% or ±0.25pF R7/L8/R9: Within ±10.0% room temperature, then measure
Change (Whichever is larger)
Q/D.F.
30pFmin. : Q1000 R7/L8 W.V.: 25Vmin.: 0.03 max.
30pFmax.: Q 400+20C W.V.: 16V/10V : 0.05 max.
C: Nominal Capacitance(pF) R9 : 0.05max.
I.R.
More than 10,000MΩ or 500ΩF
(Whichever is smaller)
Initial measurement for high dielectric constant type
Perform a heat treatment at 150+0/-10 for one hour and then set
for 24±2 hours at room temperature.
Perform the initial measurement.
4 Destructive No defects or abnormalities Per EIA-469.
Phisical Analysis
5 Moisture Resistance The measured and observed characteristics should satisfy the
Apply the 24-hour heat (25 to 65) and humidity (80 to 98%)
specifications in the following table.
treatment shown below, 10 consecutive times.
Appearance No marking defects
Set for 24±2 hours at room temperature, then measure.
Capacitance Within ±3.0% or ±0.30pF R7/L8/R9: Within ±12.5%
Change (Whichever is larger)
Q/D.F.
30pFmin. : Q350 R7/L8 : W.V.: 25Vmin.: 0.03 max.
10pF and over, 30pF and below: W.V.: 16V/10V : 0.05 max.
Q275+5C/2 R9 : 0.075max.
10pFmax.: Q 200+10C
C: Nominal Capacitance(pF)
I.R.
More than 10,000MΩ or 500ΩF
(Whichever is smaller)
R9 : More than 150ΩF
6Biased Humidity The measured and observed characteristics should satisfy the
Apply the rated voltage and 1.3+0.2/-0vdc (add 6.8kΩ resister)
specifications in the following table.
at 85±3 and 80 to 85% humidity for 1000±12 hours.
Appearance No marking defects
Remove and set for 24±2 hours at room temprature, then measure.
Capacitance Within ±3.0% or ±0.30pF R7/L8/R9: Within ±12.5%
The charge/discharge current is less than 50mA.
Change (Whichever is larger)
Q/D.F.
30pF and over: Q200 R7/L8 W.V.: 25Vmin.: 0.035 max.
30pF and below: Q100+10C/3 W.V.: 16V/10V : 0.05 max.
C: Nominal Capacitance(pF) R9 : 0.075max.
I.R.
More than 1,000MΩ or 50ΩF
(Whichever is smaller)
AEC-Q200 Murata Standard Specification and Test Methods
No
AEC-Q200 Test Item
AEC-Q200 Test Method
Specification.
1
-
Step
Time(min)
Cycles
1000(for ΔC/R7)
300(for 5G/L8/R9)
1
15±3
-55+0/-3
-55+0/-3
2
1
Room
Room
3
15±3
125+3/-0
150+3/-0
4
1
Room
Room
One cycle 24hours
Hours
Initial measuremt
+10
- 2
Humidity
9098%
Humidity
8098%
Humidity
8098%
Humidity
9098%
Humidity
9098%
0 1 2 3 4 5 6 7 8 9 10 11 12 13 14 15 16 17 18 19 20 21 22 23 24
Temperature
70
65
60
55
50
45
40
35
30
25
20
15
10
5
0
-5
-10
()
JEMCGS-0363S 2
mun“!
Temperature
Compensating Type
High Dielectric Type
7 Operational Life The measured and observed characteristics should satisfy the
Apply 200% of the rated voltage for 1000±12 hours at 125±3(for
specifications in the following table.
ΔC/R7), 150±3(for 5G/L8/R9).
Appearance No marking defects
Set for 24±2 hours at room temperature, then measure.
Capacitance Within ±3.0% or ±0.30pF R7/L8/R9: Within ±12.5% The charge/discharge current is less than 50mA.
Change (Whichever is larger)
Q/D.F.
30pFmin. : Q350 R7/L8 : W.V.: 25Vmin.: 0.035 max. Initial measurement for high dielectric constant type.
10pF and over, 30pF and below: (GCM155R71H 562-223: 0.05max) Apply 200% of the rated DC voltage for one hour at the maximun
Q275+5C/2 W.V.: 16V/10V : 0.05 max. operating temperature ±3. Remove and set for 24±2 hours at
10pFmax.: Q 200+10C R9 : 0.075max. room temperature. Perform initial measurement.
C: Nominal Capacitance(pF)
I.R.
More than 1,000MΩ or 50ΩF
(Whichever is smaller)
8 External Visual No defects or abnormalities Visual inspection
9 Phisical Dimension Within the specified dimensions Using calipers
10 Resistance to Appearance No marking defects
Per MIL-STD-202 Method 215
Solvents Capacitance Within the specified tolerance Solvent 1 : 1 part (by volume) of isopropyl alcohol
Change 3 parts (by volume) of mineral spirits
Q/D.F.
30pFmin. : Q1000 R7/L8 : W.V.: 25Vmin.: 0.025 max. Solvent 2 : Terpene defluxer
30pFmax.: Q 400+20C W.V.: 16V/10V : 0.035 max. Solvent 3 : 42 parts (by volume) of water
C: Nominal Capacitance(pF) R9 : 0.05max.
1part (by volume) of propylene glycol monomethylether
1 part (by volume) of monoethanolomine
I.R.
More than 10,000MΩ or 500ΩF
(Whichever is smaller)
11 Mechanical Appearance No marking defects
Three shocks in each direction should be applied along 3 mutually
Shock Capacitance Within the specified tolerance
perpendicular axes of the test specimen (18 shocks).
Change
The specified test pulse should be Half-sine and should have a
Q/D.F.
30pFmin. : Q1000 R7/L8 : W.V.: 25Vmin.: 0.025 max. duration :0.5ms, peak value:1500g and velocity change: 4.7m/s.
30pFmax.: Q 400+20C W.V.: 16V/10V : 0.035 max.
C: Nominal Capacitance(pF) R9 : 0.05max.
I.R.
More than 10,000MΩ or 500ΩF
(Whichever is smaller)
12 Vibration Appearance No defects or abnormalities
Solder the capacitor to the test jig (glass epoxy board) in the same
Capacitance Within the specified tolerance
manner and under the same conditions as (19). The capacitor
Change
should be subjected to a simple harmonic motion having a total
Q/D.F.
30pFmin. : Q1000 R7/L8 : W.V.: 25Vmin.: 0.025 max. amplitude of 1.5mm, the frequency being varied uniformly between
30pFmax.: Q 400+20C W.V.: 16V/10V : 0.035 max. the approximate limits of 10 and 2000Hz. The frequency range, from
C: Nominal Capacitance(pF) R9 : 0.05max. 10 to 2000Hz and return to 10Hz, should be traversed in
approximately 20 minutes. This motion should be applied for 12
I.R.
More than 10,000MΩ or 500ΩFitems in each 3 mutually perpendicular directions (total of 36 times).
(Whichever is smaller)
13 Resistance to The measured and observed characteristics should satisfy the
Immerse the capacitor in a eutectic solder solution at 260±5 for
Soldering Heat specifications in the following table.
10±1 seconds. Set at room temperature for 24±2 hours, then
Appearance No marking defects
measure.
Capacitance Within the specified tolerance
Change
Initial measurement for high dielectric constant type
Q/D.F.
30pFmin. : Q1000 R7/L8 : W.V.: 25Vmin.: 0.025 max. Perform a heat treatment at 150+0/-10 for one hour and then set
30pFmax.: Q 400+20C W.V.: 16V/10V : 0.035 max. for 24±2 hours at room temperature.
C: Nominal Capacitance(pF) R9 : 0.05max. Perform the initial measurement.
I.R. More than 10,000MΩ or 500ΩF
(Whichever is smaller)
AEC-Q200 Murata Standard Specification and Test Methods
No
AEC-Q200 Test Item
AEC-Q200 Test Method
Specification.
JEMCGS-0363S 3
Char Hem
Temperature
Compensating Type High Dielectric Type
14 Thermal Shock The measured and observed characteristics should satisfy the
Fix the capacitor to the supporting jig in the same manner and under
specifications in the following table.
the same conditions as (19). Perform the 300 cycles according to
Appearance No marking defects
the two heat treatments listed in the following table(Maximum
Capacitance Within ±2.5% or ±0.25pF R7/L8/R9: Within ±10.0%
transfer time is 20 seconds). Set for 24±2 hours at room
Change (Whichever is larger)
temperature, then measure
Q/D.F.
30pFmin. : Q1000 R7/L8 : W.V.: 25Vmin.: 0.025 max.*
30pFmax.: Q 400+20C *0.05max:GCM188R71E/1H563 to 104
C: Nominal Capacitance(pF) W.V.: 16V/10V : 0.035 max.
R9 : 0.05max
I.R.
More than 10,000MΩ or 500ΩF
(Whichever is smaller)
Initial measurement for high dielectric constant type
Perform a heat treatment at 150+0/-10 ℃ for one hour and then set
for 24±2 hours at room temperature.
Perform the initial measurement.
15 ESD Appearance No marking defects
Per AEC-Q200-002
Capacitance Within the specified tolerance
Change
Q/D.F.
30pFmin. : Q1000 R7/L8 : W.V.: 25Vmin.: 0.025 max.
30pFmax.: Q 400+20C W.V.: 16V/10V :0.035 max.
C: Nominal Capacitance(pF) R9 : 0.05max.
I.R.
More than 10,000MΩ or 500ΩF
(Whichever is smaller)
16 Solderability
(a) Preheat at 155 for 4 hours. After preheating, immerse the
  capacitor in a solution of ethanol(JIS-K-8101) and rosin (JIS-K-
  5902) (25% rosin in weight propotion). Immerse in
 eutectic solder solution for 5+0/-0.5 seconds at 235±5.
(b) should be placed into steam aging for 8 hours±15 minutes.
  After preheating, immerse the capacitor in a solution of
  ethanol(JIS-K-8101) and rosin (JIS-K-5902) (25% rosin in weight
  propotion). Immerse in eutectic solder solution for 5+0/-0.5
  seconds at 235±5.
(c) should be placed into steam aging for 8 hours±15 minutes.
  After preheating, immerse the capacitor in a solution of
  ethanol(JIS-K-8101) and rosin (JIS-K-5902) (25% rosin in weight
  propotion). Immerse in eutectic solder solution for 120±5
seconds at 260±5.
17 Electrical Appearance No defects or abnormalities Visual inspection.
Chatacteri- Capacitance Within the specified tolerance
The capacitance/Q/D.F. should be measured at 25 at the
zation Change
frequency and voltage shown in the table.
Q/D.F.
30pFmin. : Q1000 R7/L8 : W.V.: 25Vmin.: 0.025 max.
30pFmax.: Q 400+20C W.V.: 16V/10V : 0.035 max.
C: Nominal Capacitance(pF) R9 : 0.05max.
I.R. 25More than 100,000MΩ or 1000ΩFMore than 10,000MΩ or 500ΩFThe insulation resistance should be measured with a DC voltage not
(Whichever is smaller) (Whichever is smaller)
exceeding the rated voltage at 25 and 125(for ΔC/R7)/ 150
for 5G/L8/R9within 2 minutes of charging.
I.R. 125More than 10,000MΩ or 100ΩFMore than 1,000MΩ or 10ΩF
(Whichever is smaller) (Whichever is smaller)
I.R. 150More than 10,000MΩ or 100ΩFMore than 1,000MΩ or 1ΩF
(Whichever is smaller) (Whichever is smaller)
Dielectric No failure No failure should be observed when 250% of the rated voltage is
Strength applied between the terminations for 1 to 5 seconds, provided the
charge/ discharge current is less than 50mA.
95% of the terminations is to be soldered evenly and continuously.
AEC-Q200 Murata Standard Specification and Test Methods
No
AEC-Q200 Test Item
AEC-Q200 Test Method
Specification.
Step
1
2
Temp.(℃)
-55+0/-3
125+3/-0(forΔC/R7)
150+3/-0for 5G/L8/R9
Time
(min.
15±3
15±3
Char.
Item
ΔC,5G
(1000 pF and below)
ΔC,5G
(more than 1000pF)
R7,R9,L8(C10μF)
Frequency
1±0.1MHz
1±0.1kHz
Voltage
0.5 to 5Vrms
1±0.2Vrms
JEMCGS-0363S 4
Tr, m 1 § Vii JL Speed sunphed me Swess Load ~n 5mm / sec
Temperature
Compensating Type
High Dielectric Type
18 Board Flex Appearance No marking defects
Solder the capacitor on the test jig (glass epoxy board) shown in
Fig1 using a eutectic solder. Then apply a force in the direction
shown in Fig 2 for 5±1sec. The soldering should be done by the
reflow method and should be conducted with care so that the
Capacitance Within ±5.0% or ±0.5pF R7/L8/R9: Within ±10.0%
soldering is uniform and free of defects such as heat shock.
Change (Whichever is larger)
Q/D.F.
30pFmin. : Q1000 R7/L8 : W.V.: 25Vmin.: 0.025 max.
30pFmax.: Q 400+20C W.V.: 16V/10V : 0.035max.
C: Nominal Capacitance(pF) R9 : 0.05max.
I.R.
More than 10,000MΩ or 500ΩF
(Whichever is smaller)
19 Terminal Appearance No marking defects Solder the capacitor to the test jig (glass epoxy board) shown in
Strength Fig.3 using a eutectic solder. Then apply *18N force in parallel with
Capacitance Within specified tolerance the test jig for 60sec.
Change The soldering should be done either with an iron or using the reflow
Q/D.F.
30pFmin. : Q1000 R7/L8 : W.V.: 25Vmin.: 0.025 max. method and should be conducted with care so that the soldering is
30pFmax.: Q 400+20C W.V.: 16V/10V : 0.035max. uniform and gree of defects such as heat shock
C: Nominal Capacitance(pF) R9 : 0.05max.
I.R.
More than 10,000MΩ or 500ΩF
(Whichever is smaller)
in mm
20 Beam Load Test Destruction value should be exceed following one. Place the capacitor in the beam load fixture as Fig 4.
< Chip L dimension : 2.5mm max. > Apply a force.
< Chip Length : 2.5mm max. >
< Chip L dimension : 3.2mm max. >
< Chip Length : 3.2mm min. >
Speed supplied the Stress Load : *0.5mm / sec.
*GCM03: 0.1mm/sec.
Chip thickness < 1.25mm rank : 15N
Chip thickness 1.25mm rank : 54.5N
Chip thickness > 0.5mm rank : 20N
Chip thickness 0.5mm rank : 8N
AEC-Q200 Murata Standard Specification and Test Methods
No
AEC-Q200 Test Item
AEC-Q200 Test Method
Specification.
t : 1.6mm
Fig.3
Fig.4
*2N(GCM03/15)
(GCM03/15:0.8mm
Type
a
b
c
GCM03
0.3
0.9
0.3
GCM15
0.5
1.5
0.6
GCM18
0.6
2.2
0.9
GCM21
0.8
3.0
1.3
GCM31
2.0
4.4
1.7
GCM32
2.0
4.4
2.6
(in mm)
2
4.0±0.1
8.0±0.3
3.5±0.05
0.05以下
1
φ1.5
+0.1
-0
t
*1,22.0±0.05
1.75±0.1
100
40
a
c
b
f4.5
c
Fig.1
Type
a
b
c
GCM03
0.3
0.9
0.3
GCM15
0.4
1.5
0.5
GCM18
1.0
3.0
1.2
GCM21
1.2
4.0
1.65
GCM31
2.2
5.0
2.0
GCM32
2.2
5.0
2.9
2
4.0±0.1
8.0±0.3
3.5±0.05
0.05以下
1
φ1.5
+0.1
-0
t
*1,22.0±0.05
1.75±0.1
a
a
c
b
ランド
f4.5
c
Solder resist
Baked electrode or
Copper foil
b
t: 1.6mm
(GCM03/15: 0.8mm)
Iron Board
45
45
Flexure:≦2
(High Dielectric Type)
Capacitance meter
Pressurizing
speed:1.0mm/s
Pressurize
支持台
45
45
Fig.2
Flexure:≦3
(Temperature
Compensating Type)
R4
20
114
L
0.6L
JEMCGS-0363S 5
Temperature
Compensating Type High Dielectric Type
21 Capacitance Capacitance Within the specified tolerance. R7 : Within ±15% The capacitance change should be measured after 5 min. at
Temperature Change (Table A) (-55 to +125)each specified temperature stage.
Characteristics L8 : Within ±15% (1)Temperature Compensating Type
(-55 to +125) The temperature coefficient is determind using the capacitance
   Within +15/-40% measured in step 3 as a reference. When cycling the temperature
(+125 to +150)sequentially from step1 through 5 (ΔC: +25 to +125,
R9 : Within ±15% 5G:+25 to +150 other temp. coeffs.:+25 to +85) the
(-55 to +150)capacitance should be within the specified tolerance for the
temperature coefficient and capacitance change as Table A-1. The
capacitance drift is caluculated by dividing the differences
betweeen the maximum and minimum measured values in the step
Temperature Within the specified tolerance. 1,3 and 5 by the cap value in step 3.
Coefficent (Table A)
Capacitance
Within ±0.2% or ±0.05 pF
Drift (Whichever is larger.)
(2) High Dielectric Constant Type
The ranges of capacitance change compared with the above 25
value over the temperature ranges shown in the table should be
within the specified ranges.
Initial measurement for high dielectric constant type.
Perform a heat treatment at 150+0/-10 for one hour
and then set for 24±2 hours at room temperature.
Perform the initial measurement.
AEC-Q200 Murata Standard Specification and Test Methods
No
AEC-Q200 Test Item
AEC-Q200 Test Method
Specification.
Step
Temperature.(C)
1
25±2
2
-55±3(for ΔC to R7)
3
25±2
4
125±3for ΔC/R7, 150±3for 5G/R9/L8,85±3for other TC
5
25±2
Table A
Char.
Nominal Values
(ppm/C)
Capacitance Change from 25C (%)
-55
-30
-10
Max.
Min.
Max.
Min.
Max.
Min.
5C/5G
0± 30
0.58
-0.24
0.40
-0.17
0.25
-0.11
Note 1: Nominal values denote the temperature coefficient within a range of 25C to 125C(for C)/ 150C(for 5G)/85C(for other TC).
JEMCGS-0363S 6
mullulu ‘ )GCEI GOD
1.Tape Carrier Packaging(Packaging Code:D/E/W/F/L/J/K)
1.1 Minimum Quantity(pcs./reel)
φ180mm reel φ330mm reel
Plastic Tape Paper Tape Plastic Tape
Code:D/E Code:W Code:L Code:J/ F Code:K
GC03 15000(W8P2) 30000(W8P1) 50000(W8P2)
GC15 10000(W8P2) 20000(W8P1) 50000(W8P2)
GC18 4000 10000
64000 10000
94000 10000
B3000 10000
64000 10000
94000 10000
M3000 10000
C2000 6000
94000 10000
M3000 10000
N2000 8000
R/D/E 1000 4000
M1000 5000
N/R 1000 4000
E500 2000
M1000 5000
N/R 1000 4000
1.2 Dimensions of Tape
(1)GC03/15(W8P2 CODE:D/E/J/F) (in:mm)
Code GC03 GC15
A *3 0.37 0.65
B *3 0.67 1.15 *3 Nominal value
0.5 max. 0.8 max.
 (2)GC03/15(W8P1 CODE:W) (in:mm)
Code GC03 GC15
A * 0.37 0.65
B * 0.67 1.15 * Nominal value
0.5 max. 0.8 max.
Package
GC□ Type
GC55
Paper Tape
Type
GC21
GC31
GC32
GC43
*1,22.0±0.05
2
4.0±0.1
8.0±0.3
3.5±0.05
0.05以下
1
φ1.5
+0.1
-0
t
*1,22.0±0.05
1.75±0.1
4.0±0.1
*1
φ1.5
+0.1
-0
1.75±0.1
8.0±0.3
3.5±0.05
t
*2
0.05 max.
1.0±0.05
4.0±0.1
φ1.5
+0.1
-0
1.75±0.1
8.0±0.3
3.5±0.05
t
1.0±0.05
JEMCGP-01894A 7
GOD GCD GCEI GOD GCEI GOD O w [6% L 4 Q T L=E===% GCD GCEI GOD GCD GCEI
 (3)GC18/21/31/32 T:0.85 rank max. (in:mm)
Code GC18 GC21 GC31 GC32
A 1.05±0.1 1.55±0.15 2.0±0.2 2.8±0.2
B 1.85±0.1 2.3±0.15 3.6±0.2 3.6±0.2
 (4)GC21/31/32  T:1.15 rank min. (in:mm)
Code GC21 GC31 GC32
A 1.45±0.2 1.9±0.2 2.8±0.2
B 2.25±0.2 3.5±0.2 3.5±0.2
 (5)GC43/55 (in:mm)
Code GC43 GC55
A *2 3.6 5.2 *2 Nominal value
B *2 4.9 6.1
Package
GC□ Type
4.0±0.1
4.0±0.1
2.0±0.1
φ1.5
+0.1
-0
1.75±0.1
8.0±0.3
3.5±0.05
1.1 max.
8.0±0.3
4.0±0.1
3.5±0.05
1.75±0.1
2.0±0.1
φ1.5
+0.1
-0
1.7 max.(T1.25mm)
2.5 max. (T:1.35/1.6mm)
3.0 max. (T:1.8/2.0mm)
3.7 max. (T2.5mm)
4.0±0.1
0.25±0.1(T2.0mm)
0.3±0.1(T2.5mm)
φ1.5
+0.1
-0
4.0±0.1
8.0±0.1
φ1.5
+0.2
-0
12.0±0.3
5.5±0.1
1.75±0.1
*
*1
2.5 max.(T1.8mm)
*1
*2.0±0.1
0.3±0.1
JEMCGP-01894A 8
Package
GC□ Type
1
ップ詰め状態
(
単位:
mm)
φ21±0.8
1
W
Top Tape : Thickness 0.06
Feeding Hole :As specified in 1.2.
Hole for Chip : As specified in 1.2.
Base Tape : As specified in 1.2.
Bottom Tape :Thickness 0.05
(Only a bottom tape existence )
W
w1
GC32 max.
16.5 max.
10±1.5
GC43/55
20.5 max.
14±1.5
φ180+0/-3.0
φ330±2.0
φ50 min.
φ13±0.5
2.0±0.5
Chip
(in:mm)
Fig.1 Package Chips
Fig.2 Dimensions of Reel
Fig.3 Taping Diagram
JEMCGP-01894A 9
|+ Break down force oi bottom tape : 5N min. (Only a bollom [ape exlslence) 1.12 Peeling oli force :01 N to 0.6N in the dlrectlon as shown below. El N~ 18% : 2 number and quantity, will be put in oulslde of reel.
1.3 Tapes for capacitors are wound clockwise shown in Fig.3.
(The sprocket holes are to the right as the tape is pulled toward the user.)
1.4 Part of the leader and part of the vacant section are attached as follows.
(in:mm)
1.5 Accumulate pitch : 10 of sprocket holes pitch = 40±0.3mm
1.6 Chip in the tape is enclosed by top tape and bottom tape as shown in Fig.1.
1.7 The top tape and base tape are not attached at the end of the tape for a minimum of 5 pitches.
1.8 There are no jointing for top tape and bottom tape.
1.9 There are no fuzz in the cavity.
1.10 Break down force of top tape : 5N min.
Break down force of bottom tape : 5N min. (Only a bottom tape existence )
1.11 Reel is made by resin and appeaser and dimension is shown in Fig 2. There are possibly
to change the material and dimension due to some impairment.
1.12 Peeling off force : 0.1N to 0.6N* in the direction as shown below.
* GC03:0.05N0.5N
1.13 Label that show the customer parts number, our parts number, our company name, inspection
number and quantity, will be put in outside of reel.
Package
GC□ Type
1
ップ詰め状態
(
単位:
mm)
Tail vacant Section
Chip-mounting Unit
Leader vacant Section
Leader Unit
(Top Tape only)
Direction
of Feed
160 min.
190 min.
210 min.
1
ップ詰め状態
(
単位:
mm)
165180°
Top tape
JEMCGP-01894A 10
In I Please contact our sales representatives or product engineers before using our products for the applications @Aircralt equipment @Aerospace equipment Undersea equipment Power plant control equipment ®Medical equipment Transportation equipment(vehicles,trains,ships,etc.) Traflic signal equipment ®Disaster prevention / crime prevention equipment Datarprocessing equipment @Application of similar complexity and/or requirements to the applications listed in the above I Fail»safe Be sure to provide an appropriate failrsafe function on your product to prevent a second damage that may I Storage and Operation condition 171. Store capacitors in the following conditions: Temperature of +5 to +40 and a Relative Humidity
Caution
Limitation of use
Please contact our sales representatives or product engineers before using our products for the applications
listed below which require of our products for other applications than specified in this product.
   ①Aircraft equipment Aerospace equipment Undersea equipment Power plant control equipment
   ⑤Medical equipment Transportation equipment(vehicles,trains,ships,etc.) Traffic signal equipment
   ⑧Disaster prevention / crime prevention equipment Data-processing equipment
   ⑩Application of similar complexity and/or requirements to the applications listed in the above
Fail-safe
Be sure to provide an appropriate fail-safe function on your product to prevent a second damage that may
be caused by the abnormal function or the failure of our product.
Storage and Operation condition
1. The performance of chip monolithic ceramic capacitors may be affected by the storage conditions.
1-1. Store capacitors in the following conditions: Temperature of +5 to +40 and a Relative Humidity
of 20% to 70%.
(1) Sunlight, dust, rapid temperature changes, corrosive gas atmosphere or high temperature and humidity
conditions during storage may affect the solderability and the packaging performance.
Please use product within six months of receipt.
(2) Please confirm solderability before using after six months.
Store the capacitors without opening the original bag.
Even if the storage period is short, do not exceed the specified atmospheric conditions.
1-2. Corrosive gas can react with the termination (external) electrodes or lead wires of capacitors, and result
in poor solderability. Do not store the capacitors in an atmosphere consisting of corrosive gas (e.g.,
hydrogen sulfide, sulfur dioxide, chlorine, ammonia gas etc.).
1-3. Due to moisture condensation caused by rapid humidity changes, or the photochemical change caused
by direct sunlight on the terminal electrodes and/or the resin/epoxy coatings, the solderability and
electrical performance may deteriorate. Do not store capacitors under direct sunlight or in high huimidity
conditions
!
JEMCGC-2702N 11
I Rating 1.Temperature Dependent Characteri cs Typical temperature characteristics Char.R6 (XSR) Typical temperature characteristics Char.R7 (X7R) 2n «5 m rrrrrrrrrrrrrrr mum. BMW-00 .75 v50 25 u 25 5a 75 «on «25 «5a rmpuuumrr) Typical temperature characteristics Char.F5 (Y5V) Measurement of Capacitance
Rating
1.Temperature Dependent Characteristics
1. The electrical characteristics of the capacitor can change with temperature.
1-1. For capacitors having larger temperature dependency, the capacitance may change with temperature
changes. The following actions are recommended in order to insure suitable capacitance values.
(1) Select a suitable capacitance for the operating temperature range.
(2) The capacitance may change within the rated temperature.
When you use a high dielectric constant type capacitors in a circuit that needs a tight (narrow) capacitance
tolerance.
Example: a time constant circuit., please carefully consider the characteristics of these capacitors,
such as their aging, voltage, and temperature characteristics.
And check capacitors using your actual appliances at the intended environment and operating conditions.
Typical temperature characteristics Char.R6 (X5R) Typical temperature characteristics Char.R7 (X7R)
Typical temperature characteristics Char.F5 (Y5V)
2.Measurement of Capacitance
1. Measure capacitance with the voltage and the frequency specified in the product specifications.
1-1. The output voltage of the measuring equipment may decrease when capacitance is high occasionally.
Please confirm whether a prescribed measured voltage is impressed to the capacitor.
1-2. The capacitance values of high dielectric constant type capacitors change depending on the AC voltage
applied. Please consider the AC voltage characteristics when selecting a capacitor to be used in a AC circuit.
Caution
-20
-15
-10
-5
0
5
10
15
20
-75 -50 -25 025 50 75 100
Capacitance Change (%)
Temperature ()
-100
-80
-60
-40
-20
0
20
40
-50 -25 025 50 75 100
Capacitance Change (%)
Temperature ()
!
JEMCGC-2702N 12
3.App d Voltage l lVWl/l TH E Maximum possible applied voltage. 4. Applied Voltaqe and Sell-heating Temperature 171. The load should be contained to the level such that when measuring at atomospheric temperature of 25 , the product's selfrhealing remains below 20 and surface temperature cl the capacitor in the actual circuit
3.Applied Voltage
1. Do not apply a voltage to the capacitor that exceeds the rated voltage as called-out in the specifications.
1-1. Applied voltage between the terminals of a capacitor shall be less than or equal to the rated voltage.
(1) When AC voltage is superimposed on DC voltage, the zero-to-peak voltage shall not exceed the rated
DC voltage. When AC voltage or pulse voltage is applied, the peak-to-peak voltage shall not exceed
the rated DC voltage.
(2) Abnormal voltages (surge voltage, static electricity, pulse voltage, etc.) shall not exceed the rated DC
voltage.
Typical voltage applied to the DC capacitor
DC voltage DC voltage+AC AC voltage Pulse voltage
EMaximum possible applied voltage.
1-2. Influence of overvoltage
Overvoltage that is applied to the capacitor may result in an electrical short circuit caused by the
breakdown of the internal dielectric layers .
The time duration until breakdown depends on the applied voltage and the ambient temperature.
4. Applied Voltage and Self-heating Temperature
1. When the capacitor is used in a high-frequency voltage, pulse voltage, application, be sure to take into account
self-heating may be caused by resistant factors of the capacitor.
1-1. The load should be contained to the level such that when measuring at atomospheric temperature of 25,
the product's self-heating remains below 20 and surface temperature of the capacitor in the actual circuit
remains wiyhin the maximum operating temperature.
Caution
E E E E
0 0
0
0
!
JEMCGC-2702N 13
5. DC Voltage and AC Voltage Characteristic applied. DC voltage characteristics When a high dielectric constant type capacitor is in a AC voltage characteristics 6. Capacitance Aging :0 «a in .2u _5c m omnicmmx) 3n tun «nun moon inmufl mm. (m)
5. DC Voltage and AC Voltage Characteristic
1. The capacitance value of a high dielectric constant type capacitor changes depending on the DC voltage applied.
Please consider the DC voltage characteristics when a capacitor is selected for use in a DC circuit.
1-1. The capacitance of ceramic capacitors may change sharply depending on the applied voltage. (See figure)
Please confirm the following in order to secure the capacitance.
(1) Whether the capacitance change caused by the
applied voltage is within the range allowed or not.
DC voltage characteristics
(2) In the DC voltage characteristics, the rate of capacitance
change becomes larger as voltage increases.
Even if the applied voltage is below the rated voltage.
When a high dielectric constant type capacitor is in a
circuit that needs a tight (narrow) capacitance tolerance.
Example: a time constant circuit., please carefully
consider the characteristics of these capacitors, such as
their aging, voltage, and temperature characteristics.
And check capacitors using your actual appliances at the
intended environment and operating conditions.
2. The capacitance values of high dielectric constant type capacitors change depending on the AC voltage applied.
Please consider the AC voltage characteristics when selecting a capacitor to be used in a AC circuit.
AC voltage characteristics
6. Capacitance Aging
1. The high dielectric constant type capacitors have the characteristic in which the capacitance value decreases
with the passage of time.
When you use a high dielectric constant type capacitors in a circuit that needs a tight (narrow) capacitance
tolerance. Example: a time constant circuit., please carefully consider the characteristics of these capacitors,
such as their aging, voltage, and temperature characteristics.
And check capacitors using your actual appliances at the intended environment and operating conditions.
Caution
-60
-50
-40
-30
-20
-10
0
10
20
30
0.0 0.5 1.0 1.5 2.0 2.5
Capacitance Change (%)
AC Voltage (Vr.ms.)
-100
-80
-60
-40
-20
0
20
02468
Capacitance Change(%)
DC Voltage (VDC)
!
JEMCGC-2702N 14
7.Vibration and Shock & I Soldering and Mounting 1.Mounling Position [Component Direction] 1 “$0 I ‘I noon- ET“
7.Vibration and Shock
1. The capacitors mechanical actress (vibration and shock) shall be specified for the use environment.
Please confirm the kind of vibration and/or shock, its condition, and any generation of resonance.
Please mount the capacitor so as not to generate resonance, and do not allow any impact on the
terminals.
2. Mechanical shock due to falling may cause damage or a crack in the dielectric material of the capacitor.
Do not use a fallen capacitor because the quality and reliability may be deteriorated.
3. When printed circuit boards are piled up or handled, the corners of another printed circuit board
should not be allowed to hit the capacitor in order to avoid a crack or other damage to the capacitor.
Soldering and Mounting
1.Mounting Position
1. Confirm the best mounting position and direction that minimizes the stress imposed on the capacitor
during flexing or bending the printed circuit board.
1-1.Choose a mounting position that minimizes the stress imposed on the chip during flexing or bending
of the board.
 [Component Direction]
Locate chip horizontal to the
direction in which stress acts
 [Chip Mounting Close to Board Separation Point]
Chip arrangement
Worst A-C-(B~D) Best
 
Caution
Floor
Crack
Mounting printed circuit board
Crack
!
A
B
C
D
Perforation
Slit
JEMCGC-2702N 15
2.|nlormation before mounting 3.Maintenance of the Mountinq (pick and place) Machine [Incorrect] EEALEE\ [Correct] / E\ /']T
2.Information before mounting
1. Do Not re-use capacitors that were removed from the equipment.
2. Confirm capacitance characteristics under actual applied voltage.
3. Confirm the mechanical stress under actual process and equipment use.
4. Confirm the rated capacitance, rated voltage and other electrical characteristics before assembly.
5. Prior to use, confirm the Solderability for the capacitors that were in long-term storage.
6. Prior to measuring capacitance, carry out a heat treatment for capacitors that were in long-term storage.
7.The use of Sn-Zn based solder will deteriorate the reliability of the MLCC.
Please contact our sales representative or product engineers on the use of Sn-Zn based solder in
advance.
3.Maintenance of the Mounting (pick and place) Machine
1. Make sure that the following excessive forces are not applied to the capacitors.
1-1. In mounting the capacitors on the printed circuit board, any bending force against them shall be kept
to a minimum to prevent them from any bending damage or cracking. Please take into account the
following precautions and recommendations for use in your process.
(1) Adjust the lowest position of the pickup nozzle so as not to bend the printed circuit board.
(2) Adjust the nozzle pressure within a static load of 1N to 3N during mounting.
 [Incorrect]
 [Correct]
2.Dirt particles and dust accumulated between the suction nozzle and the cylinder inner wall prevent
the nozzle from moving smoothly. This imposes greater force upon the chip during mounting,
causing cracked chips. Also the locating claw, when worn out, imposes uneven forces on the chip
when positioning, causing cracked chips. The suction nozzle and the locating claw must be maintained,
checked and replaced periodically.
Caution
Suction Nozzle
Board Deflection
Support Pin
Board Guide
!
JEMCGC-2702N 16
4-1.Reflow Soldering Table 1 Recommended Conditions peratur nzrzlw Su‘dnnn: n H 270 Ian 250 M2 230 2m 1m
4-1.Reflow Soldering
1. When sudden heat is applied to the components, the [Standard Conditions for Reflow Soldering]
mechanical strength of the components will decrease
because a sudden temperature change causes Infrared Reflow
deformation inside the components. In order to prevent
mechanical damage to the components, preheating is
required for both the components and the PCB board.
Preheating conditions are shown in table 1. It is required to
keep the temperature differential between the solder and
the components surface (ΔT) as small as possible.
2. Solderability of Tin plating termination chips might be
deteriorated when a low temperature soldering profile where
the peak solder temperature is below the melting point of
Tin is used. Please confirm the Solderability of Tin plated
termination chips before use. Vapor Reflow
3. When components are immersed in solvent after mounting,
be sure to maintain the temperature difference (ΔT)
between the component and the solvent within the range
shown in the table 1.
Table 1
GC03/15/18/21/31
[Allowable Soldering Temperature and Time]
GC32
Recommended Conditions
Infrared Reflow Vapor Reflow
Peak Temperature
230250230240240260
Atmosphere Air Air Air or N2
Pb-Sn Solder: Sn-37Pb Lead Free Solder: Sn-3.0Ag-0.5Cu In case of repeated soldering, the accumulated
soldering time must be within the range shown above.
4. Optimum Solder Amount for Reflow Soldering
4-1. Overly thick application of solder paste results in
a excessive solder fillet height.
This makes the chip more susceptible to mechanical
and thermal stress on the board and may cause
the chips to crack.
* GC03: 1/3 of Chip Thickness min.
4-2. Too little solder paste results in a lack of adhesive in section
strength on the outer electrode, which may result in
chips breaking loose from the PCB.
4-3. Make sure the solder has been applied smoothly to the end surface to a height of 0.2mm* min.
Make sure not to impose any abnormal mechanical shocks to the PCB.
Inverting the PCB
Caution
Part Number
Temperature Differential
ΔT190
ΔT130
Pb-Sn Solder
Lead Free Solder
0.2mm* min.
!
Soldering
Soldering
60-120 seconds
60-120 seconds
30-60 seconds
20 seconds
Soldering Temperature(℃)
280
270
260
250
240
230
220
Time
Time
Temperature(℃)
Peak Temperature
200℃
170℃
150℃
130℃
Gradual
Cooling
Temperature(℃)
Peak Temperature
170℃
150℃
130℃
Gradual
Cooling
0
30
60
90
120
Soldering Time(sec.)
Preheating
Preheating
JEMCGC-2702N 17
4 Flow Sold 9 Allowable Solderinu Temperature and Time]
4-2.Flow Soldering
1. When sudden heat is applied to the components, the [Standard Conditions for Flow Soldering]
mechanical strength of the components will decrease
because a sudden temperature change causes
deformation inside the components. In order to prevent
mechanical damage in the components, preheating should
be required for both of the components and the PCB board.
Preheating conditions are shown in table 2. It is required to
keep temperature differential between the solder and
the components surface (ΔT) as small as possible.
2. Excessively long soldering time or high soldering
temperature can result in leaching of the outer electrodes,
causing poor adhesion or a reduction in capacitance value
due to loss of contact between electrodes and end termination.
[Allowable Soldering Temperature and Time]
3. When components are immersed in solvent after mounting,
be sure to maintain the temperature difference (ΔT)
between the component and solvent within the range
shown in the table 2.
4. Do not apply flow soldering to chips not listed in Table 2.
Table 2
In case of repeated soldering, the accumulated
soldering time must be within the range shown above.
Recommended Conditions
Pb-Sn Solder Lead Free Solder
90110100120
240250250260
Air
N2
Pb-Sn Solder: Sn-37Pb Lead Free Solder: Sn-3.0Ag-0.5Cu
5. Optimum Solder Amount for Flow Soldering
5-1. The top of the solder fillet should be lower than the
thickness of components. If the solder amount is
excessive, the risk of cracking is higher during
board bending or any other stressful condition. in section
Caution
Preheating Peak Temperature
Soldering Peak Temperature
Atmosphere
Part Number
GC18/21/31
Temperature Differential
ΔT150
Up to Chip Thickness
Adhesive
!
Temperature(℃)
Soldering Peak
Temperature
Preheating Peak
Soldering
Gradual
Cooling
Preheating
△T
30-90 seconds
5 seconds max.
Time
280
270
260
240
230
220
250
Soldering Temperature(℃)
0
30
60
90
120
Soldering Time(sec.)
JEMCGC-2702N 18
4-3.Correction with a Soldering Iron er 4,1_ In case cl sizes smaller than 0603, (GO 03/15/18), is smaller. In case 010805 and larger sizes, (GC 21/ 4-4.Leaded Comgonent Insertion
4-3.Correction with a Soldering Iron
1. When sudden heat is applied to the components when using a soldering iron, the mechanical strength of
the components will decrease because the extreme temperature change can cause deformations inside the
components. In order to prevent mechanical damage to the components, preheating is required for both
the components and the PCB board. Preheating conditions, (The "Temperature of the Soldering Iron tip",
"Preheating Temperature", "Temperature Differential" between the iron tip and the components and the
PCB), should be within the conditions of table 3. It is required to keep the temperature differential
between the soldering Iron and the component surfaces (ΔT) as small as possible.
2. After soldering, do not allow the component/PCB to rapidly cool down.
3. The operating time for the re-working should be as short as possible. When re-working time is too long,
it may cause solder leaching, and that will cause a reduction in the adhesive strength of the terminations.
Table 3
*Applicable for both Pb-Sn and Lead Free Solder.
Pb-Sn Solder: Sn-37Pb
Lead Free Solder: Sn-3.0Ag-0.5Cu
4. Optimum Solder amount when re-working with a Soldering lron
4-1. In case of sizes smaller than 0603, (GC03/15/18),
the top of the solder fillet should be lower than 2/3's
of the thickness of the component or 0.5mm whichever
is smaller. In case of 0805 and larger sizes, (GC21/
31/32), the top of the solder fillet should be lower
than 2/3's of the thickness of the component. If the in section
solder amount is excessive, the risk of cracking is higher
during board bending or under any other stressful condition.
4-2. A Soldering iron with a tip of ø3mm or smaller should be used. It is also necessary to keep the soldering
iron from touching the components during the re-work.
4-3. Solder wire with ø0.5mm or smaller is required for soldering.
4-4.Leaded Component Insertion
1. If the PCB is flexed when leaded components (such as transformers and ICs) are being mounted,
chips may crack and solder joints may break.
Before mounting leaded components, support the PCB using backup pins or special jigs to prevent warping.
Caution
150 min.
ΔT190
Air
Part Number
Temperature
of Soldering
Iron tip
ΔT130
Air
Preheating
Temperature
GC03/15/18/21/31
Temperature
Differential
(ΔT)
Atmosphere
GC32
280 max.
150 min.
350 max.
Solder Amount
!
JEMCGC-2702N 19
5.Washing 6.Electrica| Test on Primed Circuit Board Nut recommended Recommended Him {"fo fl ‘*
5.Washing
Excessive ultrasonic oscillation during cleaning can cause the PCBs to resonate, resulting in cracked
chips or broken solder joints. Take note not to vibrate PCBs.
6.Electrical Test on Printed Circuit Board
1. Confirm position of the support pin or specific jig, when inspecting the electrical performance of
a capacitor after mounting on the printed circuit board.
1-1. Avoid bending printed circuit board by the pressure of a test pin, etc.
The thrusting force of the test probe can flex the PCB, resulting in cracked chips or open solder joints.
Provide support pins on the back side of the PCB to prevent warping or flexing.
1-2. Avoid vibration of the board by shock when a test pin contacts a printed circuit board.
Not recommended Recommended
Caution
Support pin
Test-pin
Peeling
Test-pin
!
JEMCGC-2702N 20
7.Printed Circuit Board Cropping Mullah.
7.Printed Circuit Board Cropping
1. After mounting a capacitor on a printed circuit board, do not apply any stress to the capacitor that is
caused by bending or twisting the board.
1-1. In cropping the board, the stress as shown right may cause the capacitor to crack.
Try not to apply this type of stress to a capacitor.
Bending Twisting
2. Check of the cropping method for the printed circuit board in advance.
2-1. Printed circuit board cropping shall be carried out by using a jig or an apparatus to prevent the
mechanical stress which can occur to the board.
(1) Example of a suitable jig
Recommended example: the board should be pushed as close to the near the cropping jig as possible
and from the back side of board in order to minimize the compressive stress applied to capacitor.
Not recommended example* when the board is pushed at a point far from the cropping jig and from
the front side of board as below, the capacitor may form a crack caused by the tensile stress applied
to capacitor.
Outline of jig
(2) Example of a suitable machine
An outline of a printed circuit board cropping machine is shown as follows. Along the lines with the
V-grooves on printed circuit board, the top and bottom blades are aligned to one another when
cropping the board.
The misalignment of the position between top and bottom blades may cause the capacitor to crack.
Outline of machine Principle of operation
Cross-section diagram
Top blade Top blade Top blade Top blade
Bottom blade Bottom blade Bottom blade Bottom blade
Recommended
Not recommended
Caution
Recommended
Not recommended
Top-bottom misalignment
Left-right misalignment
Front-rear misalignment
Printed circuit
board
V-groove
Board cropping jig
Printed circuit board
Top blade
V-groove
Bottom blade
Load point
Direction of
load
Components
Printed circuit
board
Direction of
load
Load point
Components
Printed circuit
board
Top blade
Printed circuit board
V-groove
!
JEMCGC-2702N 21
l Others 1. Under Operation of Equipment 2. Others GC Series capacitors in this specification are not saiety recognized products.
Others
1. Under Operation of Equipment
1-1. Do not touch a capacitor directly with bare hands during operation in order to avoid the danger of
a electric shock.
1-2. Do not allow the terminals of a capacitor to come in contact with any conductive objects (short-circuit).
Do not expose a capacitor to a conductive liquid, inducing any acid or alkali solutions.
1-3. Confirm the environment in which the equipment will operation is under the specified conditions.
Do not use the equipment under the following environment.
(1) Being spattered with water or oil.
(2) Being exposed to direct sunlight.
(3) Being exposed to Ozone, ultraviolet rays or radiation.
(4) Being exposed to toxic gas (e.g., hydrogen sulfide, sulfur dioxide, chlorine, ammonia gas etc.)
(5) Any vibrations or mechanical shocks exceeding the specified limits.
(6) Moisture condensing environments.
1-4. Use damp proof countermeasures if using under any conditions that can cause condensation.
2. Others
2-1. In an Emergency
(1) If the equipment should generate smoke, fire or smell, immediately turn off or unplug the equipment.
If the equipment is not turned off or unplugged, the hazards may be worsened by supplying
continuous power.
(2) In this type of situation, do not allow face and hands to come in contact with the capacitor or burns may be
caused by the capacitors high temperature.
2-2. Disposal of waste
When capacitors are disposed, they must be burned or buried by the industrial waste vender with
the appropriate licenses.
2-3. Circuit Design
GC Series capacitors in this specification are not safety recognized products.
2-4. Remarks
Failure to follow the cautions may result, worst case, in a short circuit and smoking when the product is used.
The above notices are for standard applications and conditions. Contact us when the products are used in
special mounting conditions.
Select optimum conditions for operation as they determine the reliability of the product after assembly.
The data herein are given in typical values, not guaranteed ratings.
Caution
!
JEMCGC-2702N 22
I Rating 1.09erating Temperature 2.Atmosphere surroundinqs (qaseous and liquid) due to the corrosion of the terminations and the penetration of moisture into the capacitor. terminal electrodes may result in breakdown when the capacitor is exposed to corrosive or 3.Piezo-electric Phenomenon
Rating
1.Operating Temperature
1. The operating temperature limit depends on the capacitor.
1-1.Do not apply temperatures exceeding the upper operating temperature.
It is necessary to select a capacitor with a suitable rated temperature which will cover the operating
temperature range.
Also it is necessary to consider the temperature distribution in equipment and the seasonal temperature
variable factor.
1-2.Consider the self-heating of the capacitor
The surface temperature of the capacitor shall be the upper operating temperature or less when
including the self-heating factors.
2.Atmosphere surroundings (gaseous and liquid)
1. Restriction on the operating environment of capacitors.
1-1. The capacitor, when used in the above, unsuitable, operating environments may deteriorate
 due to the corrosion of the terminations and the penetration of moisture into the capacitor.
1-2. The same phenomenon as the above may occur when the electrodes or terminals of the capacitor are
subject to moisture condensation.
1-3. The deterioration of characteristics and insulation resistance due to the oxidization or corrosion of
   terminal electrodes may result in breakdown when the capacitor is exposed to corrosive or
volatile gases or solvents for long periods of time.
3.Piezo-electric Phenomenon
1. When using high dielectric constant type capacitors in AC or pulse circuits, the capacitor itself vibrates
at specific frequencies and noise may be generated.
Moreover, when the mechanical vibration or shock is added to capacitor, noise may occur.
Notice
JEMCGC-2702N 23
I Soldering and Mounting 1.PCB Design ME i a»; %
Soldering and Mounting
1.PCB Design
1. Notice for Pattern Forms
1-1. Unlike leaded components, chip components are susceptible to flexing stresses since they are mounted
directly on the substrate.
They are also more sensitive to mechanical and thermal stresses than leaded components.
Excess solder fillet height can multiply these stresses and cause chip cracking. When designing substrates,
take land patterns and dimensions into consideration to eliminate the possibility of excess solder fillet
height.
1-2. It is possible for the chip to crack by the expansion and shrinkage of a metal board.
Please contact us if you want to use our ceramic capacitors on a metal board such as Aluminum.
Pattern Forms
Lateral Mounting
Prohibited
Correct
Notice
Placing Close to Chassis
Placing of Chip
Components
and Leaded Components
Placing of Leaded
Components
after Chip Component
Chassis
Solder (ground)
Electrode Pattern
Lead Wire Solder Resist
Solder Resist
Soldering Iron Lead Wire
Solder Resist
Solder Resist
JEMCGC-2702N 24
Table 1 How So L 7i71 \ \ ¢ ___ k7 at; a \mensxons Part Numbe Table 2 Reflow \mensxons Part Number
2. Land Dimensions
2-1. Chip capacitor can be cracked due to the stress of PCB
bending / etc if the land area is larger than needed and has
an excess amount of solder.
Please refer to the land dimensions in table 1 for flow
soldering, table 2 for reflow soldering.
Please confirm the suitable land dimension by evaluating of the actual SET / PCB.
Table 1 Flow Soldering Method
Dimensions
Part Number
GC31 3.2×1.6 2.22.6 1.01.1 1.01.4
(in mm)
Table 2 Reflow Soldering Method
Dimensions
Part Number
GC31 3.2×1.6 2.22.4 0.80.9 1.01.4
GC32 3.2×2.5 2.02.4 1.01.2 1.82.3
(in mm)
GC15
GC18
GC21
0.60.8
2.0×1.25
1.01.2
0.91.0
0.81.1
GC18
ChipL×W
GC03
c
0.6×0.3
0.20.3
0.20.35
0.20.4
GC21
1.6×0.8
0.61.0
Notice
a
b
ChipL×W
0.60.7
0.60.8
a
b
c
0.80.9
2.0×1.25
1.01.2
0.60.7
0.81.1
1.0×0.5
0.30.5
0.350.45
0.40.6
1.6×0.8
0.60.8
Chip Capacitor Land
Solder Resist
a
b
C
JEMCGC-2702N 25
2.Adhesive Application 4L 5000Pa - s (500ps) mm. (at 25 ) 3.Adhesive Curing 4.Flux lication (.Waterrsuluble flux can be defined as non resin type flux @D 5.Flow Soldering
2.Adhesive Application
1. Thin or insufficient adhesive can cause the chips to loosen or become disconnected during flow soldering.
The amount of adhesive must be more than dimension c, shown in the drawing at right, to obtain
the correct bonding strength.
The chip's electrode thickness and land thickness must also be taken into consideration.
    a=2070μm
    b=3035μm
    c=50105μm
2. Low viscosity adhesive can cause chips to slip after mounting. The adhesive must have a viscosity of
5000Pa s (500ps) min. (at 25)
3.Adhesive Coverage
Part Number Adhesive Coverage*
GC18 0.05mg min.
GC21 0.1mg min.
GC31 0.15mg min.
*Nominal Value
3.Adhesive Curing
1. Insufficient curing of the adhesive can cause chips to disconnect during flow soldering and causes
deterioration in the insulation resistance between the outer electrodes due to moisture absorption.
Control curing temperature and time in order to prevent insufficient hardening.
4.Flux Application
1. An excessive amount of flux generates a large quantity of flux gas, which can cause a deterioration
of Solderability.
So apply flux thinly and evenly throughout. (A foaming system is generally used for flow soldering).
2. Flux containing too a high percentage of halide may cause corrosion of the outer electrodes unless
there is sufficient cleaning. Use flux with a halide content of 0.2% max.
3. Do not use strong acidic flux.
4. Do not use water-soluble flux.
(*Water-soluble flux can be defined as non roin type flux
including wash-type flux and non-wash-type flux.)
5.Flow Soldering
Set temperature and time to ensure that leaching of the
outer electrode does not exceed 25% of the chip end
area as a single chip (full length of the edge A-B-C-D
shown right) and 25% of the length A-B shown below as
mounted on substrate.
Notice
Chip Capacitor
Board
Adhesive
Land
a
b
c
A
B
D
C
Outer Electrode
As a Single Chip
As Mounted on Substrate
A
B
JEMCGC-2702N 26
I Others 1.Transpor1 n 7 iow air temperature 40 7 change oi temperature air/air 25 / 25 7 iow air pressure 30 kPa 7 change oi air pressure 6 kPa/min
6.Washing
1. Please evaluate a capacitor by actual cleaning equipment and condition surely for confirming the quality
and select the applicable solvent.
2. Unsuitable cleaning solvent may leave residual flux, other foreign substances, causing deterioration of
electrical characteristics and the reliability of the capacitors.
3. Select the proper cleaning conditions.
3-1. Improper cleaning conditions (excessive or insufficient) may result in the deterioration of the
performance of the capacitors.
7.Coating
1. A crack may be caused in the capacitor due to the stress of the thermal contraction of the resin during
curing process.
The stress is affected by the amount of resin and curing contraction.
Select a resin with small curing contraction.
The difference in the thermal expansion coefficient between a coating resin or a molding resin and
capacitor may cause the destruction and deterioration of the capacitor such as a crack or peeling, and
lead to the deterioration of insulation resistance or dielectric breakdown.
Select a resin for which the thermal expansion coefficient is as close to that of capacitor as possible.
A silicone resin can be used as an under-coating to buffer against the stress.
2. Select a resin that is less hygroscopic.
Using hygroscopic resins under high humidity conditions may cause the deterioration of the insulation
resistance of a capacitor.
An epoxy resin can be used as a less hygroscopic resin.
Others
1.Transportation
1. The performance of a capacitor may be affected by the conditions during transportation.
1-1. The capacitors shall be protected against excessive temperature, humidity and mechanical force
during transportation.
(1) Climatic condition
low air temperature:-40
change of temperature air/air:-25/25
low air pressure30 kPa
change of air pressure6 kPa/min
(2) Mechanical condition
Transportation shall be done in such a way that the boxes are not deformed and forces are not directly
passed on to the inner packaging.
1-2. Do not apply excessive vibration, shock, and pressure to the capacitor.
(1) When excessive mechanical shock or pressure is applied to a capacitor, chipping or cracking may
occur in the ceramic body of the capacitor.
(2) When a sharp edge of an air driver, a soldering iron, tweezers, a chassis, etc. impacts strongly on the
surface of capacitor, the capacitor may crack and short-circuit.
1-3. Do not use a capacitor to which excessive shock was applied by dropping etc.
The capacitor dropped accidentally during processing may be damaged.
Notice
JEMCGC-2702N 27
1.Please make sure that your product has been evaluated in view of your specifications with our
product being mounted to your product.
2.Your are requested not to use our product deviating from this product specification.
3.We consider it not appropriate to include any terms and conditions with regard to the business
transaction in the product specifications, drawings or other technical documents. Therefore,
if your technical documents as above include such terms and conditions such as warranty clause,
product liability clause, or intellectual property infringement liability clause, they will be deemed to
be invalid.
NOTE
!
JEMCGC-2702N 28

Products related to this Datasheet

CAP CER 220PF 100V C0G/NP0 0805
CAP CER 220PF 100V C0G/NP0 0805
CAP CER 220PF 100V C0G/NP0 0805