BR250 Datasheet by FLIR Extech

View All Related Products | Download PDF Datasheet
E X TE CH Experience INSTRUMENTS Advantage 9 Wit VDIP F©C€
Specifications subject to change without notice.
Copyright © 2010-2013 FLIR Systems, Inc. All rights reserved including the right of reproduction in whole or in part in any form.
www.extech.com 12/20/13- R1
9mm camera diameter and 3.5" Color TFT LCD Wireless Monitor
With optional Wireless USB Video Receiver (BRD10) to stream live video to your PC and over your
VOIP (Voice Over Internet Protocol) connection
Video Borescope/Wireless Inspection Camera
Features:
Detachable wireless color display can be viewed from a
remote location up to 32ft (10m) from measurement point
2GB microSD memory card (included) for capturing images
(JPEG) or video (AVI) for viewing on your PC
Captured video and still images with date/time stamp
can be played back on the wireless monitor or your PC
9mm diameter camera head with 39" (1m) flexible
gooseneck cable
Video and images can also be transferred to your PC
via the microSD card (with included SD adaptor) or
USB cable (included) and viewed using Windows®
Multimedia Player
Menus in 10 languages: English, Chinese, German, French,
Spanish, Portuguese, Italian, Japanese, Dutch, and Russian
Mini water-proof (IP67) 9mm camera head for high resolution viewing
Four bright LED lamps with dimmer to illuminate viewed object
Glare-free close-up field of view
Optional BR200-EXT extension cable available for increasing viewing
depth; 19mm diameter connector and 37" (0.95m) cable length;
maximum 2 extension cables can be connected to the borescope
Ordering Information:
BR250..................Flexible Video Borescope (9mm diameter/1m cable)
BRD10 .................Wireless USB Video Receiver
BR200-EXT ..........Borescope Extension Cable for BR250 (19mm diameter/0.9m cable)
BR-4CAM.............4.5mm Borescope Camera Head with 1m Cable
BR-5CAM.............5.8mm Borescope Camera Head with 1m Cable
BR-9CAM.............Replacement 9mm Borescope Camera Head with 1m Cable
BR-9CAM-2M ......Replacement 9mm Borescope Camera Head with 2m Cable
BR-9CAM-5M ......Replacement 9mm Borescope Camera Head with 5m Cable
BR-17CAM...........Replacement 17mm Borescope Camera Head with 1m Cable
BR-17CAM-2M ....Replacement 17mm Borescope Camera Head with 2m Cable
BR-17CAM-5M ....Replacement 17mm Borescope Camera Head with 5m Cable
UA100-BR............Universal AC Adaptor (100-240Vm 50/60Hz) for BR200 and BR250
(Note: Recommended up to two BR200-EXT connected to BR250 to maintain resolution)
Specifications
Camera
Pixels 712 x 486 (NTSC)
Transmission Frequency 2.4GHz
Transmission Range 32ft (10m) unobstructed view
Viewing direction Viewing Angle 45°
Focus distance from object 5.9" to 9.8" (15 to 25cm)
Shaft diameter 9mm
Working length 36" (0.9m)
Minimum bend radius 2.36" (60mm)
Handle Dimensions 7.3 x 5.7 x 1.6" (186 x 145 x 41mm)
Weight 18.7oz (530g)
Monitor
LCD Screen Type 3.5" TFT
Pixels 320 x 240
Video Output Level 0.9 to 1.3V@75Ω
Frame Rate 10, 15, 20, 25, 30FPS
Video Resolution 960 x 240 (avi format)
Image Resolution 640x 480 (jpeg format)
Monitor Dimensions 3.9 x 2.7 x 1" (100 x 70 x 25mm)
Operating/Charge Time 1.5 hours/3 hours
Weight 4.9oz (140g)
Complete with 4 AA batteries,
rechargeable display battery,
microSD memory card with SD
adaptor, USB cable, extension
tools (mirror, hook, magnet) video
interconnect cable, AC adaptor
(100-240V, 50/60Hz), magnetic
base stand, and hard case
Detachable wireless 3.5" color TFT LCD
display can be viewed from a remote
location up to 32ft (10m) from the
measurement point.
Ideal Applications:
- Water Restoration
- HVAC and Refrigeration
- Electrical inspection
- Automotive
- Pest control
BRD10 - Optional Wireless USB Video Receiver allows user to stream
live video to a PC and also can be remotely viewed via VOIP connection

Products related to this Datasheet

VIDEO INSPECTION SYSTEM