Specifications
USB to RJ45 Cisco Serial Rollover Cable, USB
Type-A to RJ45 M/M, 6 ft.
MODEL NUMBER: U209-006-RJ45-X
Connects your computer or laptop’s USB port to your Cisco modem, router, firewall, switch or other serial-
based Cisco device with a console port.
Description
The U209-006-RJ45-X USB to RJ45 Cisco Serial Rollover Cable is designed for consumers and IT
professionals who want to connect their computer or laptop’s USB port to their Cisco® modem, router,
firewall, switch or other serial-based Cisco device with a console port. Convenient six-foot cable
eliminates the need for additional cables or adapters. Install the drivers using the included CD, then attach
the RJ45 plug to your Cisco device and the USB plug to your computer for a direct connection (Note: If
your computer has no CD drive, the drivers are available online for you to download). No external power is
required. Works with older and new Cisco models. Supports data transfer rates up to 250 Kbps, as well as
remote wake-up and power management. Premium double shielding eliminates crosstalk and reduces
EMI/RFI line noise that could negatively affect your transfer speeds and data. Compatible with Windows®,
Mac® and Linux.
Features
Connects Computer’s USB Port to Cisco DeviceConnect computer or laptop to Cisco modem, router,
firewall, switch or other serial-based Cisco device with a console portWorks with older and new Cisco
models6 ft. long
Top-of-the-Line PerformanceSupports data transfer rates up to 250 KbpsSupports remote wake-up and
power managementUtilizes FTDI chipset.
Premium Double ShieldingEliminates crosstalk and reduces EMI/RFI line noise that could negatively
affect transfer speeds and data
Easy to UseNo other cables or adapters neededNo external power requiredDriver CD included (drivers
also available online for download if your computer has no CD drive)
Highlights
Supports data transfer rates up
to 250 Kbps
●
Supports remote wake-up and
power management
●
Double shielding reduces
crosstalk and EMI/RFI line noise
●
Compatible with Windows, Mac
and Linux
●
No cables, adapters or external
power required
●
System Requirements
Computer with available USB
port
●
Cisco device with available
RJ45 console port
●
Windows, Mac or Linux
operating system
●
Package Includes
U209-006-RJ45-X USB to RJ45
Cisco Serial Rollover Cable
●
Driver CD
●
Owner’s manual
●
OVERVIEW
1 / 2

© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
UPC Code 037332190017
INPUT
Cable Length (ft.) 6
Cable Length (m) 1.8
PHYSICAL
Color Gray
Shipping Dimensions (hwd / cm) 3.05 x 11.94 x 10.41
Shipping Dimensions (hwd / in.) 1.20 x 4.70 x 4.10
Shipping Weight (kg) 0.11
Shipping Weight (lbs.) 0.24
CONNECTIONS
Side A - Connector 1 USB A (MALE)
Side B - Connector 1 RJ45 (MALE)
FEATURES & SPECIFICATIONS
Technology USB
WARRANTY
Product Warranty Period
(Worldwide) 3-year limited warranty
2 / 2
Products related to this Datasheet
USB TO RJ45 CISCO SERIAL ROLLOVE