MCS0402, MCT0603, MCU0805, HP-High Power Datasheet by Vishay Beyschlag/Draloric/BC Components
View All Related Products | Download PDF Datasheet
MCS 0402 HP, MCT 0603 HP, MCU 0805 HP
www.vishay.com Vishay Beyschlag
Revision: 28-Nov-17 1Document Number: 28916
For technical questions, contact: thinfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
High Power Thin Film Chip Resistors
Automotive grade high power MC HP thin film chip resistors
are the perfect choice for most fields of modern electronics
where high power dissipation, reliability and stability is of
major concern. The permissible power rating is specified
with up to 400 mW and allows replacement of larger case
sizes with next smaller ones. Typical applications include
power electronics in automotive and industrial appliances.
FEATURES
• Operating temperature up to 175 °C
• Rated dissipation up to 0.4 W for size 0805
• AEC-Q200 qualified
• Superior temperature cycling robustness
• Advanced sulfur resistance verified
according to ASTM B 809
• Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
• Automotive
• Industrial
• High power and high temperature applications
• Replacement for larger case sizes
Note
(1) Please refer to APPLICATION INFORMATION below
APPLICATION INFORMATION
When the resistor dissipates power, a temperature rise above the ambient temperature occurs, dependent on the thermal
resistance of the assembled resistor together with the printed circuit board. The rated dissipation applies only if the permitted
film temperature is not exceeded.
These resistors do not feature a limited lifetime when operated within the permissible limits. However, resistance value drift
increasing over operating time may result in exceeding a limit acceptable to the specific application, thereby establishing a
functional lifetime.
TECHNICAL SPECIFICATIONS
DESCRIPTION MCS 0402 HP MCT 0603 HP MCU 0805 HP
Imperial size 0402 0603 0805
Metric size code RR1005M RR1608M RR2012M
Resistance range 47 to 100 k1 to 100 k1 to 100 k
Resistance tolerance ± 1 %; ± 0.5 %; ± 0.1 %
Temperature coefficient ± 50 ppm/K; ± 25 ppm/K
Rated dissipation P85 (1) 0.200 W 0.250 W 0.400 W
Operating voltage, Umax. ACRMS/DC 50 V 75 V 150 V
Permissible film temperature,
F max. (1) 175 °C
Operating temperature range -55 °C to 175 °C

MCS 0402 HP, MCT 0603 HP, MCU 0805 HP
www.vishay.com Vishay Beyschlag
Revision: 28-Nov-17 2Document Number: 28916
For technical questions, contact: thinfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
• The presented operation modes do not refer to different types of resistors, but actually show examples of different loads, that lead to
different film temperatures and different achievable load-life stability (drift) of the resistance value. A suitable low thermal resistance of the
circuit board assembly must be safeguarded in order to maintain the film temperature of the resistors within the specified limits. Please
consider the application note “Thermal Management in Surface-Mounted Resistor Applications” (www.vishay.com/doc?28844) for
information on the general nature of thermal resistance.
MAXIMUM RESISTANCE CHANGE AT RATED DISSIPATION
OPERATION MODE POWER ADVANCED TEMPERATURE
P70 P85
Rated dissipation
MCS 0402 HP 0.200 W 0.200 W
MCT 0603 HP 0.250 W 0.250 W
MCU 0805 HP 0.400 W 0.400 W
Operating temperature range -55 °C to 155 °C -55 °C to 175 °C
Permissible film temperature,
F max. 155 °C 175 °C
Max. resistance change at rated
dissipation for resistance range,
|R/R| after:
MCS 0402 HP 47 to 100 k47 to 100 k
MCT 0603 HP 1 to 100 k1 to 100 k
MCU 0805 HP 1 to 100 k1 to 100 k
1000 h 0.2 % 0.3 %
8000 h 0.4 % -
TEMPERATURE COEFFICIENT AND RESISTANCE RANGE
TYPE / SIZE TCR TOLERANCE RESISTANCE E-SERIES
MCS 0402 HP
± 50 ppm/K ± 1 % 47 to 100 kE24; E96
± 25 ppm/K
± 0.5 % 47 to 100 k
E24; E192
± 0.1 % 47 to 100 k
MCT 0603 HP
± 50 ppm/K ± 1 % 1 to 100 kE24; E96
± 25 ppm/K
± 0.5 % 10 to 100 k
E24; E192
± 0.1 % 47 to 100 k
MCU 0805 HP
± 50 ppm/K ± 1 % 1 to 100 kE24; E96
± 25 ppm/K
± 0.5 % 10 to 100 k
E24; E192
± 0.1 % 47 to 100 k

MCS 0402 HP, MCT 0603 HP, MCU 0805 HP
www.vishay.com Vishay Beyschlag
Revision: 28-Nov-17 3Document Number: 28916
For technical questions, contact: thinfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) 1000 pieces packaging is available only for precision resistors with tolerance ± 0.1 %
Note
• Products can be ordered using either the PART NUMBER or the PRODUCT DESCRIPTION
PACKAGING
TYPE / SIZE CODE QUANTITY PACKAGING STYLE WIDTH PITCH PACKAGING DIMENSIONS
MCS 0402 HP
E1 1000 (1)
Paper tape acc.
IEC 60286-3, Type 1a 8 mm
2 mm Ø 180 mm / 7"E5 5000
E0 10 000
MCT 0603 HP
P1 1000 (1)
4 mm
Ø 180 mm / 7"
P5 5000
PW 20 000 Ø 330 mm / 13"
MCU 0805 HP
P1 1000 (1)
Ø 180 mm / 7"
P5 5000
PW 20 000 Ø 330 mm / 13"
PART NUMBER AND PRODUCT DESCRIPTION
Part Number: MCT0603PD4641DPW00
TYPE / SIZE VERSION TCR RESISTANCE TOLERANCE PACKAGING
MCS0402
MCT0603
MCU0805
P = HP
(high power,
automotive)
D = ± 25 ppm/K
C = ± 50 ppm/K
3 digit value
1 digit multiplier
Multiplier
8 = *10-2
9 = *10-1
0 = *100
1 = *101
2 = *102
3 = *103
B = ± 0.1 %
D = ± 0.5 %
F = ± 1 %
E1
E5
E0
P1
P5
PW
Product Description: MCT 0603-25 0.5 % HP PW 4K64
MCT 0603 -25 0.5 % HP PW 4K64
TYPE SIZE TCR TOLERANCE VERSION PACKAGING RESISTANCE
MCS
MCT
MCU
0402
0603
0805
± 25 ppm/K
± 50 ppm/K
± 0.1 %
± 0.5 %
± 1 %
HP = high power
automotive
E1
E5
E0
P1
P5
PW
4K64 = 4.64 k
CT0603PD4M41DPW006

MCS 0402 HP, MCT 0603 HP, MCU 0805 HP
www.vishay.com Vishay Beyschlag
Revision: 28-Nov-17 4Document Number: 28916
For technical questions, contact: thinfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DESCRIPTION
Production is strictly controlled and follows an extensive set
of instructions established for reproducibility. A
homogeneous film of special metal alloy is deposited on a
high grade ceramic substrate (Al2O3) and conditioned to
achieve the desired temperature coefficient. Specially
designed inner contacts are deposited on both sides. A
special laser is used to achieve the target value by smoothly
cutting a meander groove in the resistive layer without
damaging the ceramics. The resistor elements are covered
by a unique protective coating designed for electrical,
mechanical and climatic protection. The terminations
receive a final pure matte tin on nickel plating.
The result of the determined production is verified by an
extensive testing procedure and optical inspection
performed on 100 % of the individual chip resistors. This
includes full screening for the elimination of products with
potential risk of early field failures (feasible for R 10 ).
Only accepted products are laid directly into the paper tape
in accordance with IEC 60286-3 Type 1a (1).
ASSEMBLY
The resistors are suitable for processing on automatic SMD
assembly systems. They are suitable for automatic
soldering using wave, reflow or vapor phase as shown in
IEC 61760-1 (1). The encapsulation is resistant to all
cleaning solvents commonly used in the electronics
industry, including alcohols, esters and aqueous solutions.
The suitability of conformal coatings, potting compounds
and their processes, if applied, shall be qualified by
appropriate means to ensure the long-term stability of the
whole system.
The resistors are RoHS-compliant; the pure matte tin plating
provides compatibility with lead (Pb)-free and
lead-containing soldering processes. Solderability is
specified for 2 years after production or requalification. The
permitted storage time is 20 years. The immunity of the
plating against tin whisker growth has been proven under
extensive testing.
MATERIALS
Vishay acknowledges the following systems for the
regulation of hazardous substances:
• IEC 62474, Material Declaration for Products of and for the
Electrotechnical Industry, with the list of declarable
substances given therein (2)
• The Global Automotive Declarable Substance List
(GADSL) (3)
• The REACH regulation (1907/2006/EC) and the related list
of substances with very high concern (SVHC) (4) for its
supply chain
The products do not contain any of the banned substances
as per IEC 62474, GADSL, or the SVHC list, see
www.vishay.com/how/leadfree.
Hence the products fully comply with the following
directives:
• 2000/53/EC End-of-Life Vehicle Directive (ELV) and
Annex II (ELV II)
• 2011/65/EU Restriction of the Use of Hazardous
Substances Directive (RoHS) with amendment
2015/863/EU
• 2012/19/EU Waste Electrical and Electronic Equipment
Directive (WEEE)
Vishay pursues the elimination of conflict minerals from its
supply chain, see the Conflict Minerals Policy at
www.vishay.com/doc?49037.
APPROVALS
Where applicable the resistors are tested within the
IECQ-CECC Quality Assessment System for Electronic
Components to the detail specification EN 140401-801
which refers to EN 60115-1, EN 60115-8 and the variety of
environmental test procedures of the IEC 60068 (1) series.
The resistors are qualified according to AEC-Q200.
Vishay Beyschlag has achieved “Approval of
Manufacturer” in accordance with IECQ 03-1. The release
certificate for “Technology Approval Schedule” in
accordance with CECC 240001 based on IECQ 03-3-1 is
granted for the Vishay Beyschlag manufacturing process.
RELATED PRODUCTS
For high power and high temperature applications MCW AT
wide terminal thin film chip resistors offer extremely high
power ratings in compact 0406 and 0612 case size and
extraordinary temperature cycling robustness. Please refer
to the datasheets:
MCW 0406 AT - Precision
(www.vishay.com/doc?28847) and
MCW 0406 AT, MCW 0612 AT - Professional
(www.vishay.com/doc?28796).
Notes
(1) The quoted IEC standards are also released as EN standards with the same number and identical contents
(2) The IEC 62474 list of declarable substances is maintained in a dedicated database, which is available at http://std.iec.ch/iec62474
(3) The Global Automotive Declarable Substance List (GADSL) is maintained by the American Chemistry Council and available at www.gadsl.org
(4) The SVHC list is maintained by the European Chemical Agency (ECHA) and available at http://echa.europa.eu/candidate-list-table

MCS 0402 HP, MCT 0603 HP, MCU 0805 HP
www.vishay.com Vishay Beyschlag
Revision: 28-Nov-17 5Document Number: 28916
For technical questions, contact: thinfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
FUNCTIONAL PERFORMANCE
Derating - Power Operation
Derating - Advanced Temperature Operation
Maximum pulse load, single pulse; applicable if P 0 and n 1000 and Û Ûmax.;
for permissible resistance change ± (0.5 % R + 0.05 )
Single Pulse
°C
100 150
-50 50 70
ϑ
Ambient Temperature
amb
0175
Power Dissipation P
W
0
0.3
0.2
0.1
0.4
MCT 0603 HP
MCU 0805 HP
MCS 0402 HP
Power Dissipation P
°C
100 150
-50 50
ϑ
Ambient Temperature
amb
085 175
W
0
0.3
0.2
0.1
0.4
MCT 0603 HP
MCU 0805 HP
MCS 0402 HP
1
W
10
Pulse Load max.
100 µs 1 ms 10 ms 1 s 10 s10 µs 100 ms
Pulse Duration
i
0.1
P
t
100
^
MCT 0603 HP
MCU 0805 HP
MCS 0402 HP

MCS 0402 HP, MCT 0603 HP, MCU 0805 HP
www.vishay.com Vishay Beyschlag
Revision: 28-Nov-17 6Document Number: 28916
For technical questions, contact: thinfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Maximum pulse load, continuous pulses; applicable if P P (
amb) and Û Ûmax.;
for permissible resistance change ± (0.5 % R + 0.05 )
Continuous Pulse
Maximum pulse voltage, single and continuous pulses; applicable if max.;
for permissible resistance change ± (0.5 % R + 0.05 )
Pulse Voltage
Pulse load rating in accordance with EN 60115-1 clause 4.27; 1.2 μs/50 μs; 5 pulses at 12 s interval;
for permissible resistance change ± (0.5 % R + 0.05 )
1.2/50 Pulse
1
W
10
100
100 µs 1 ms 10 ms 1 s 10 s
10 µs 100 ms
Pulse Duration
0.1
i
t
Continuous Pulse Load
max.
P
^
MCT 0603 HP
MCU 0805 HP
MCS 0402 HP
1 kV
100 µs 1 ms 10 ms 1 s 10 s
10 µs 100 ms
100 V
10 V
Pulse Duration
i
t
Pulse Voltage
max.
Û
MCT 0603 HP
MCU 0805 HP
MCS 0402 HP
P
ˆ
P
ˆ
100 V
1 kV
10 V
10 kV
Resistance Value
Test Voltage
100 Ω1 kΩ 10 kΩ 100 kΩ
10 Ω1 MΩ
R
MCT 0603 HP
MCU 0805 HP
MCS 0402 HP

MCS 0402 HP, MCT 0603 HP, MCU 0805 HP
www.vishay.com Vishay Beyschlag
Revision: 28-Nov-17 7Document Number: 28916
For technical questions, contact: thinfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
FUNCTIONAL PERFORMANCE
Pulse load rating in accordance with EN 60115-1 clause 4.27; 10 μs/700 μs;
10 pulses at 1 min intervals; for permissible resistance change ± (0.5 % R + 0.05 )
10/700 Pulse
TESTS AND REQUIREMENTS
All tests are carried out in accordance with the following
specifications:
EN 60115-1, generic specification
EN 60115-8, sectional specification
EN 140401-801, detail specification
IEC 60068-2-xx, test methods
The parameters stated in the Test Procedures and
Requirements table are based on the required tests and
permitted limits of EN 140401-801. The table presents only
the most important tests, for the full test schedule refer to
the documents listed above. However, some additional
tests and a number of improvements against those
minimum requirements have been included.
The testing also covers most of the requirements specified
by EIA/ECA-703 and JIS-C-5201-1.
The tests are carried out under standard atmospheric
conditions in accordance with IEC 60068-1, 4.3, whereupon
the following values are applied:
Temperature: 15 °C to 35 °C
Relative humidity: 25 % to 75 %
Air pressure: 86 kPa to 106 kPa (860 mbar to 1060 mbar)
A climatic category LCT / UCT / 56 is applied, defined by the
lower category temperature (LCT), the upper category
temperature (UCT), and the duration of exposure in the
damp heat, steady state test (56 days).
The components are mounted for testing on printed circuit
boards in accordance with EN 60115-8, 2.4.2, unless
otherwise specified.
100 V
1 kV
10 V
10 kV
Resistance Value
Test Voltage
100 Ω1 kΩ 10 kΩ 100 kΩ
10 Ω1 MΩ
R
MCT 0603 HP
MCU 0805 HP
MCS 0402 HP
TEST PROCEDURES AND REQUIREMENTS
EN 60115-1
CLAUSE
IEC 60068-2 (1)
TEST
METHOD
TEST PROCEDURE REQUIREMENTS
PERMISSIBLE CHANGE (R)
Stability for product types:
MCS 0402 HP 47 to 100 k
MCT 0603 HP 1 to 100 k
MCU 0805 HP 1 to 100 k
4.5 - Resistance - ± 1 % R; ± 0.5 % R; ± 0.1 % R
4.8 - Temperature
coefficient
At (20/-55/20) °C and
(20/155/20) °C ± 50 ppm/K; ± 25 ppm/K
4.25.1 -
Endurance at 70 °C:
power operation mode
U = or U = Umax.;
whichever is the less severe;
1.5 h on; 0.5 h off;
70 °C; 1000 h ± (0.2 % R + 0.05 )
70 °C; 8000 h ± (0.4 % R + 0.05 )
Endurance at 85 °C:
advanced temperature
operation mode
U = or U = Umax.;
whichever is the less severe;
1.5 h on; 0.5 h off;
85 °C; 1000 h ± (0.3 % R + 0.05 )
P70 x R
P85 x R

MCS 0402 HP, MCT 0603 HP, MCU 0805 HP
www.vishay.com Vishay Beyschlag
Revision: 28-Nov-17 8Document Number: 28916
For technical questions, contact: thinfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) The quoted IEC standards are also released as EN standards with the same number and identical contents
(2) Tested on a 4-layer printed circuit board with SAC micro alloy
4.25.3 -
Endurance at
upper category
temperature
155 °C; 1000 h
175 °C; 1000 h
± (0.2 % R + 0.05 )
± (0.3 % R + 0.05 )
4.24 78 (Cab) Damp heat,
steady state
(40 ± 2) °C; 56 days;
(93 ± 3) % RH ± (0.1 % R + 0.05 )
4.37 67 (Cy)
Damp heat,
steady state,
accelerated
Power operation mode
(85 ± 2) °C
(85 ± 5) % RH
U = ;
U 0.3 x Umax.; 1000 h
± (0.5 % R + 0.05 )
4.19 14 (Na)
Rapid change of
temperature
30 min. at -55 °C and
30 min. at 155 °C;
1 000 cycles
± (0.25 % R + 0.05 )
Extended rapid change
of temperature
30 min at -40 °C;
30 min at 125 °C (2);
MCS 0402 HP: 3000 cycles
MCT 0603 HP: 2000 cycles
MCU 0805 HP: 1500 cycles
± (0.25 % R + 0.05 );
( 50 % of initial shear force)
4.13 - Short time overload;
power operation mode
U = 2.5 x or U = 2 × Umax.;
whichever is the less severe; 5 s ± (0.25 % R + 0.05 )
4.38 - Electro static discharge
(human body model)
IEC 61340-3-1 (1);
3 pos. + 3 neg.
(equivalent to MIL-STD-883,
method 3015)
MCS 0402 HP: 500 V
MCT 0603 HP: 1000 V
MCU 0805 HP: 1500 V
± (0.5 % R + 0.05)
4.22 6 (Fc) Vibration
Endurance by sweeping;
10 Hz to 2000 Hz;
no resonance;
amplitude 1.5 mm or
200 m/s2; 7.5 h
± (0.1 % R + 0.05)
no visible damage
4.17 58 (Td) Solderability
Solder bath method;
SnPb40; non-activated flux
(215 ± 3) °C; (3 ± 0.3) s Good tinning ( 95 % covered);
no visible damage
Solder bath method;
SnAg3Cu0.5 or SnAg3.5;
non-activated flux;
(235 ± 3) °C; (2 ± 0.2) s
4.18 58 (Td) Resistance to
soldering heat
Solder bath method;
(260 ± 5) °C; (10 ± 1) s
± (0.1 % R + 0.05)
no visible damage
4.29 45 (XA) Component solvent
resistance
Isopropyl alcohol +50 °C;
method 2 No visible damage
4.32 21 (Ue3) Shear (adhesion) RR1005M and RR1608M; 9 N No visible damage
RR2012M; 45 N
4.33 21 (Ue1) Substrate bending Depth 2 mm, 3 times
± (0.1 % R + 0.05)
no visible damage;
no open circuit in bent position
4.7 - Voltage proof
URMS;
MCS 0402 HP: 75 V
MCT 0603 HP: 100 V
MCU 0805 HP: 200 V
(60 ± 5) s
No flashover or breakdown
4.35 - Flammability IEC 60695-11-5 (1)
needle flame test; 10 s No burning after 30 s
TEST PROCEDURES AND REQUIREMENTS
EN 60115-1
CLAUSE
IEC 60068-2 (1)
TEST
METHOD
TEST PROCEDURE REQUIREMENTS
PERMISSIBLE CHANGE (R)
Stability for product types:
MCS 0402 HP 47 to 100 k
MCT 0603 HP 1 to 100 k
MCU 0805 HP 1 to 100 k
0.1 x P70 x R
P70 x R

MCS 0402 HP, MCT 0603 HP, MCU 0805 HP
www.vishay.com Vishay Beyschlag
Revision: 28-Nov-17 9Document Number: 28916
For technical questions, contact: thinfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS
SOLDER PAD DIMENSIONS
Notes
• The given solder pad dimensions reflect the considerations for board design and assembly as outlined e.g. in standards IEC 61188-5-x (1),
or in publication IPC-7351
(1) The quoted IEC standards are also released as EN standards with the same number and identical contents
DIMENSIONS AND MASS
TYPE / SIZE H
(mm)
L
(mm)
W
(mm)
WT
(mm)
Tt
(mm)
Tb
(mm)
MASS
(mg)
MCS 0402 HP 0.32 ± 0.05 1.0 ± 0.05 0.5 ± 0.05 > 75 % of W 0.2 + 0.1/- 0.15 0.2 ± 0.1 0.6
MCT 0603 HP 0.45 + 0.1/- 0.05 1.55 ± 0.05 0.85 ± 0.1 > 75 % of W 0.3 + 0.15/- 0.2 0.3 + 0.15/- 0.2 1.9
MCU 0805 HP 0.52 ± 0.1 2.0 ± 0.1 1.25 ± 0.15 > 75 % of W 0.4 + 0.1/- 0.2 0.4 + 0.1/- 0.2 4.6
RECOMMENDED SOLDER PAD DIMENSIONS
TYPE / SIZE
WAVE SOLDERING REFLOW SOLDERING
G
(mm)
Y
(mm)
X
(mm)
Z
(mm)
G
(mm)
Y
(mm)
X
(mm)
Z
(mm)
MCS 0402 HP - - - - 0.35 0.55 0.55 1.45
MCT 0603 HP 0.55 1.10 1.10 2.75 0.65 0.70 0.95 2.05
MCU 0805 HP 0.80 1.25 1.50 3.30 0.90 0.90 1.40 2.70
Tb
Tt
L
H
W WT
GX
Y
Z

Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED
Products related to this Datasheet
RES 10K OHM 0.5% 1/4W 0603
RES 100K OHM 0.5% 1/5W 0402
RES 47 OHM 0.5% 1/5W 0402
RES 49.9 OHM 0.5% 2/5W 0805
RES 100 OHM 0.5% 1/5W 0402
RES 10 OHM 0.5% 1/4W 0603
RES 1K OHM 0.5% 2/5W 0805
RES 49.9 OHM 0.5% 1/4W 0603
RES 2K OHM 0.5% 1/5W 0402
RES 49.9 OHM 0.5% 1/4W 0603
RES 2K OHM 0.5% 1/4W 0603
RES 4.99K OHM 0.5% 1/4W 0603
RES 49.9K OHM 0.5% 1/4W 0603
RES 499 OHM 0.5% 2/5W 0805
RES 1K OHM 0.5% 2/5W 0805
RES 10K OHM 0.5% 2/5W 0805
RES 15K OHM 0.5% 2/5W 0805
RES 49.9K OHM 0.5% 1/4W 0603
RES 2K OHM 0.5% 2/5W 0805
RES 20K OHM 0.5% 2/5W 0805
RES 49.9 OHM 0.5% 2/5W 0805
RES 2K OHM 0.5% 1/5W 0402
RES 10K OHM 0.5% 1/4W 0603
RES 20K OHM 0.5% 1/5W 0402
RES 15K OHM 0.5% 1/5W 0402
RES 10 OHM 0.5% 1/4W 0603
RES 47 OHM 0.5% 1/5W 0402
RES 1K OHM 0.5% 1/5W 0402
RES 1.5K OHM 0.5% 1/5W 0402
RES 499 OHM 0.5% 1/4W 0603