HZ1206D102R-10 Drawing Datasheet by Laird-Signal Integrity Products

View All Related Products | Download PDF Datasheet
RHYSTCAL DIMENSTONS: A 3.20 [.126] B 1.60 [.063] C 1.10 [.043] D 0.51 [.020] i 0.20 [.008] i 0.20 [.000] 1' 0.20 [.005] 1' 0.25 [.010] Z vs FREQUENCY TMPEDANCE UNDER DC BTAS \_ \( \ 1 ‘ m TMPEDANCE (n) u \\ . ‘ \ 1o: TMPEDANCE (1)) LAND PATTERNS FOR REFLOW SOLDERING HZ1206D102R-1O ""3ng10?” AB / ELECTRTCAL CHARACTERISTICS: Z © 100MHz DCR Rated ( Q ) ( Q ) Current NominoT 1000 Minimum 750 Maximum 1250 0.400 400 mA NOTES: UNLESS OTHERWISE SPECIETED ]. TAPED AND REELED per CURRENT ETA SPECIFTCATTONS 7" REELS, 3000 PCS/REEL. 2. TERMTNATTON ETNTSH TS T002 TN. 3. COMPONENTS SHOULD BE ADEQUATELY PREHEATED BEFORE SOLDERTNG. 4. OPERATING TEMP. RANGE:74O'C~+125'C (TNCLUDTNG SELFiHEATTNG) RECOMMENDED SOLDERING CONDmONs REFLDW SOLDERING 255 PRENEAYMG somamuc 255: 50 1000 113 [0441 FREQUENCY (MHz) h [w] mum ngg] 77777777777777 ' ' CWLING vs. FREQUENCY 2 Us 6 m 7777777777777 [ 0131] V [:56] E I30 ,,,,,, a [266] < c:="" 4="" 65="" e="" hues]="" 2="" 15="" (for="" wave="" soldering.="" add="" 0.752="" [.030]="" 10="" (ms="" dimension)="" nwensmns="" are="" in="" mm="" [mes]="" m-="" prtm="" ;.="" m="" mm,="" a!="" mm="" m="" m="" 1.="" lot-1:4="" m="" mam.="" .="" .="" mm="" a="" vmwn="" upon="" man-ii="" m="" mm.="" n...="" la="" rd="" .="" e="" m...="" mu="" a.="" m.="" «w="" 01.="" 236="" 13236="" [r="" 11713-71603"?="" ..="" 0m="" em="" ah="" frequency="" (mhz)="" _="" .="" ,="" g:="" -="" a="" u="" n="" w="" "m="" w-="" m="" 2002/95/ec="" m="" .0="" ....="" m="" w...="" .,="" a00="" opzmus="" «upmmz="" ,="" c="" m:="" md="" w="" w="" few="" cum="" 1113/05/13="" m="" hz12050102r="" 10="" 0="" mm:="" ma="" mum="" mm="" pr="" imp-duncl/fluhr‘mt="" ”.51,”="" wine="" cawmv="" loco="" ann="" was="" 03/21/05="" m="" we="" gum/a4="" m="" n15="" .m="" up="" man="" hm="" mm".="" 1:51="" war.="" mu="" a="" emu»="" mun="" was/04="" we="" ..="" 2="" f="" 2="" riv="" descrtptton="" dave="" tnt="" '="" hz‘zogd‘ozrt‘otc="" '="" t="" d="">

Products related to this Datasheet

FERRITE BEAD 1.25 KOHM 1206 1LN
FERRITE BEAD 1.25 KOHM 1206 1LN
FERRITE BEAD 1.25 KOHM 1206 1LN