ECS-MPI4040 Series Datasheet by ECS Inc.

View All Related Products | Download PDF Datasheet
IIVERNAI'IDNAL' O®
ECS INC. INTERNATIONAL 15351 West 109th Street, Lenexa KS 66219 ∙913-782-7787 www.ecsxtal.com
Effective April 2017
ECS-MPI4040
High Current, High Frequency, Miniature Power Inductors
Product description:
AEC-Q200 Qualified, Grade 1
Handles high transient inrush current spikes
Magnetically shielded
Frequency range 20kHz to 10MHz
Inductance range from 0.09µH to 22µH
Current range from 1.1A to 32.0A
4.7 x 4.31 footprint surface mount package
in 1.2, 1.5, 1.85 or 2.0mm heights
Rugged construction
Halogen free, lead free, RoHS compliant
Automotive Applications:
Driver assistance
Information
Entertainment
Lighting
Applications:
Handheld/mobile devices
Portable media players
GPS/PDAs
Battery operated devices
Notebook/netbook
Tablets/smartbooks
LCD Displays
LED Drivers
POL Converters
Environmental data:
Storage temperature range (component):
-55°C to +165°C
Operating temperature range: -55°C to +125°C
Solder reflow temperature: J-STD-020D
compliant
HALOGEN
HF
Pb
Technical Data 1704
Effective April 2017
ECS-MPI4040 Series High Current, High Frequency
Miniature Power Inductors
ECS INC. INTERNATIONAL 1105 S. Ridgeview, Olathe KS 66062 ∙913-782-7787 800-237-1041∙ www.ecsxtal.com
rms
p-p
rms
sat
Product specifications
Part Number5
OCL1
± 20% (µH)
Part Marking
Designator
I 2
rms
(Amps)
I 3
sat
@ 25°C (Amps)
DCR (m
Ω
)
± 20% @
20°C
K-factor4
R1 -- 1.2mm Height
ECS-MPI4040R1-R10-R
0.09
A
8.00
32.0
8.50
1401
ECS-MPI4040R1-R15-R
0.15
B
7.00
26.0
11.0
989
ECS-MPI4040R1-R22-R
0.23
C
5.50
21.0
18.0
814
ECS-MPI4040R1-R33-R
0.33
D
4.40
17.0
28.0
659
ECS-MPI4040R1-R47-R
0.47
E
5.20
11.5
20.0
1295
ECS-MPI4040R1-R68-R
0.68
F
3.30
9.00
51.0
461
ECS-MPI4040R1-1R0-R
1.0
G
3.70
7.70
40.0
990
ECS-MPI4040R1-1R5-R
1.5
H
3.00
6.50
60.0
732
ECS-MPI4040R1-2R2-R
2.2
I
2.60
5.90
80.0
623
ECS-MPI4040R1-3R3-R
3.3
J
2.20
5.10
115
481
ECS-MPI4040R1-4R7-R
4.7
K
1.80
3.80
180
411
ECS-MPI4040R1-6R8-R
6.8
††
L
1.50
3.20
250
344
ECS-MPI4040R1-100-R
10
††
M
1.20
2.80
370
276
R2 -- 1.5mm Height
ECS-MPI4040R2-R47-R
0.47
A
6.40
12.2
13.0
1403
ECS-MPI4040R2-1R0-R
1.0
B
4.60
8.90
25.0
935
ECS-MPI4040R2-1R5-R
1.5
C
3.80
7.60
37.0
701
ECS-MPI4040R2-2R2-R
2.2
D
3.20
5.70
58.0
647
ECS-MPI4040R2-3R3-R
3.3
E
2.60
5.40
76.0
495
ECS-MPI4040R2-4R7-R
4.7
F
2.20
4.30
105
421
ECS-MPI4040R2-6R8-R
6.8
G
1.80
3.40
158
351
ECS-MPI4040R2-100-R
10.0
††
H
1.50
3.10
240
271
1 Open Circuit Inductance (OCL) Test Parameters: 100kHz, 0.10V
, 0.0Adc
4 K-factor: Used to determine B
for core loss (see graph). B
= K * L * DI.
2
I : DC current for an approximate temperature rise of 40°C without core
loss. De-rating is necessary for AC currents. Temperature rise is dependent
upon several factors, including the PCB pad layout, trace thickness and width,
air-flow and proximity to other heat generating components. It is
recommended the part temperature not exceed 125°C under worst case
operating conditions and therefore, the temperature rise should be verified
in the end use application. Irms testing was performed on a 19.05mm long x
6.35mm wide x 0.070mm thick copper trace in still air.
3 I : Peak current for approximately 30% rolloff at +25°C.
Bp-p : (Gauss), K: (K-factor from table), L: (inductance in µH),
DI (peak-to-peak ripple current in amps).
5 Part Number Definition: ECS-MPI4040RX-XXX-R
ECS-MPI4040X = product code and size
XXX = inductance value in all, “R” = decimal point
- If no
“R”
is present, then third digit equals the number of zeros
-R” suffix = RoHS compliant
† Transient pulse not to exceed 1 millisecond.
†† Maximum operating frequency less than 10MHz, consult factory for
application specific values.
ECS-MPI4040 Series High Current, High Frequency
Miniature Power Inductors
Technical Data 1704
Effective April 2017
ECS INC. INTERNATIONAL 1105 S. Ridgeview, Olathe KS 66062 ∙913-782-7787 ∙800-237-1041∙ www.ecsxtal.com
rms
p-p
rms
sat
Part Number5
OCL1
± 20% (µH)
Part Marking
Designator
I 2
rms
(Amps)
I 3
sat
@ 25°C (Amps)
DCR (m
Ω
)
± 20% @ 20°C
K-factor4
R3 -- 1.85mm Height
ECS-MPI4040R3-R22-R
0.22
A
8.00
20.0
5.8
1870
ECS-MPI4040R3-R47-R
0.47
B
5.80
17.0
10.3
1530
ECS-MPI4040R3-1R2-R
1.2
C
4.00
9.40
32.0
732
ECS-MPI4040R3-1R5-R
1.5
D
3.80
8.20
36.0
673
ECS-MPI4040R3-2R2-R
2.2
E
3.40
7.90
48.0
543
ECS-MPI4040R3-3R3-R
3.3
F
3.00
6.60
60.0
432
ECS-MPI4040R3-4R7-R
4.7
G
2.30
4.80
92.0
374
ECS-MPI4040R3-6R8-R
6.8
H
2.00
4.50
120
306
ECS-MPI4040R3-100-R
10.0
I
1.50
3.80
213
251
ECS-MPI4040R3-150-R
15.0
J
1.30
3.00
285
213
ECS-MPI4040R3-220-R
22.0††
K
1.10
2.20
408
174
R4 -- 2.0mm Height
ECS-MPI4040R4-R22-R
0.22
A
10.1
15.0
5.3
2405
ECS-MPI4040R4-R33-R
0.33
B
9.50
12.8
6.0
1870
ECS-MPI4040R4-R47-R
0.45
C
8.10
11.5
8.2
1530
ECS-MPI4040R4-1R0-R
1.0
D
5.70
8.20
17.0
990
ECS-MPI4040R4-1R5-R
1.5
E
4.90
6.90
23.0
802
ECS-MPI4040R4-2R2-R
2.2
F
3.90
5.70
35.0
673
ECS-MPI4040R4-3R3-R
3.3
††
G
3.30
4.50
49.0
510
ECS-MPI4040R4-4R7-R
4.7
††
H
2.90
3.90
67.0
455
ECS-MPI4040R4-6R8-R
6.8
††
I
2.40
3.20
91.0
374
ECS-MPI4040R4-100-R
10.0
††
J
1.90
2.60
148
306
ECS-MPI4040R4-220-R
22.0
††
K
1.30
1.80
316
203
1 Open Circuit Inductance (OCL) Test Parameters: 100kHz, 0.10V , 0.0Adc
4 K-factor: Used to determine B
for core loss (see graph). B
= K * L * DI.
2
I : DC current for an approximate temperature rise of 40°C without core
loss. De-rating is necessary for AC currents. Temperature rise is dependent
upon several factors, including the PCB pad layout, trace thickness and width,
air-flow and proximity to other heat generating components. It is
recommended the part temperature not exceed 125°C under worst case
operating conditions and therefore, the temperature rise should be verified
in the end use application. Irms testing was performed on a 19.05mm long x
6.35mm wide x 0.070mm thick copper trace in still air.
3 I : Peak current for approximately 30% rolloff at +25°C.
Bp-p : (Gauss), K: (K-factor from table), L: (inductance in µH),
DI (peak-to-peak ripple current in amps).
5 Part Number Definition: ECS-MPI4040RX-XXX-R
ECS-MPI4040X = product code and size
XXX = inductance value in all, “R” = decimal point
- If no
“R”
is present, then third digit equals the number of zeros
-R” suffix = RoHS compliant
Transient pulse not to exceed 1 millisecond.
†† Maximum operating frequency less than 10MHz, consult factory for
application specific values.
5mm A Pm Markmg m: x = helghl 1:“ (1 mm, 2:22 u 5 mm, 346 ”.55 mm) 4:“ (2.0 mm. a Inaumm value nerthe “Pan Marking Desxgnamr lutermde m mam lame n a. waekly um (ad: has! mgu olyear mnmmred sscnon A A ed _ C)
Technical Data 1704
Effective April 2017
ECS-MPI4040 Series High Current, High Frequency
Miniature Power Inductors
ECS INC. INTERNATIONAL 1105 S. Ridgeview, Olathe KS 66062 ∙913-782-7787 800-237-1041∙ www.ecsxtal.com
xabcd
Dimensions
mm
Part #
A Max.
Part Marking: xabc
MPI4040R1-xxx-R
1.2
x = height: 1=R1 (1.2mm), 2=R2 (1.5 mm), 3=R3 (1.85 mm). 4=R4 (2.0 mm).
MPI4040R2-xxx-R
1.5
a = Inductance value per the Part Marking Designator letter code in product table
MPI4040R3-xxx-R
1.85
b = Bi-weekly date code
MPI4040R4-xxx-R
2.0
c = Last digit of year manufactured
Soldering Surface to be coplanar within 0.1018 mm
PCM tolerance ±0.1 mm unless otherwise specified
Packaging information - mm
1.5 dia 1.5 dia. 4.0 2.0 A
1.75
5.5 1
.
12.0
±0.30
4.8
Supplied in tape and reel packaging:
ECS-MPI4040R1 = 5500 parts per 13” Ø reel
ECS-MPI4040R2 = 4500 parts per 13” Ø reel
ECS-MPI4040R3 = 3500 parts per 13” Ø reel
ECS-MPI4040R4 = 3000 parts per 13” Ø reel
2
4.45
8.0
A
ECS-PI4040R1=1.30
ECS-MPI4040R2=1.60
ECS-MPI4040R3=1.95
ECS-MPI4040R4=2.1
SECTION A-A
User Direction of feed
Temperature rise vs. total loss
70
60 R3
R2
R1 , R4
50
40
30
20
10
0
0 0 .1 0.2 0 .3 0.4 0 .5 0.6 0 .7 0.8 0 .9
Total Loss (W)
Temperature
Rise
C)
1mm I 2mm He gm R1 'aMHz M —JVGMH1 M m m m um me man mm m w: no am: an m man man woo Erma! ap-nIG) ‘Ww I 85mm Helghl R3 1mm mm Heught R4 woo 1m —3.nMHx —JVGMH1 a I ,, { ‘M w: m m nu ma man mm: mm Bn-D(G) Ep-nIG)
ECS-MPI4040 Series High Current, High Frequency
Miniature Power Inductors
Technical Data 1704
Effective April 2017
ECS INC. INTERNATIONAL 1105 S. Ridgeview, Olathe KS 66062 ∙913-782-7787 ∙800-237-1041∙ www.ecsxtal.com
Core loss
l2 mam-n:- [mil 9. 11 Inductlnn [qu .- a .- ; . , 7 7 . 4 1w 1 ‘ \ R7 1 (mum m K ’ ’ ‘ 7 —\/ / 1 L 5 3 Ill 11 u woman!» , 1 7 . . . \JW V . . znz / “"0 an A! ./ 2 I. a 9 III AT“: I ATl'cl LR7 2R1 1M 1 \ RA7 I 5R7 2R2 1RD ./ I 1 RH
Technical Data 1704
Effective April 2017
ECS-MPI4040 Series High Current, High Frequency
Miniature Power Inductors
ECS INC. INTERNATIONAL 1105 S. Ridgeview, Olathe KS 66062 ∙913-782-7787 800-237-1041∙ www.ecsxtal.com
1.2mm Height R1 inductance characteristics % of OCL vs. I
DC
1.5mm Height R2 inductance characteristics % of OCL vs. I
DC
Immlufll 3 ii Maud-net [um h 9 ~ 9.33:: .- /\ .\ Q N‘ N ‘3 N Inn ' ./ mu 'm \1 1 L 5 a m mun-mm Ill! m7 1R2 1R0 R67 1 u/ / I I (IN 5R7 2R2 IR!) RU
ECS-MPI4040 Series High Current, High Frequency
Miniature Power Inductors
Technical Data 1704
Effective April 2017
ECS INC. INTERNATIONAL 1105 S. Ridgeview, Olathe KS 66062 ∙913-782-7787 ∙800-237-1041∙ www.ecsxtal.com
1.85mm Height R3 inductance characteristics % of OCL vs. I
DC
2.0mm Height R4 inductance characteristics % of OCL vs. I
DC
,5 Ya mporlluro [1,- l h 25 ‘P—r-ma zs'cm Peak 'flne T8091 -smmamsmsuaev(r.9 Volume Volume Package mm‘ mm' w <2.5mm 235°c="" 220°c="" 22.5mm="" 220“c="" 220°c="" tmz-laadmneemmg="" volume="" volume="" package="" mm’="" mm‘="" thicknex=""><350 350="" -="" 2000="">< 6mm="" 260%}="" 260°c="" .smm="" 260t="" 250t="">2.5mm 250T 245T Vollnle mm‘ >200!) 260“C 245“C 245°C
Technical Data 1704
Effective April 2017
ECS-MPI4040 Series High Current, High Frequency
Miniature Power Inductors
ECS INC. INTERNATIONAL 1105 S. Ridgeview, Olathe KS 66062 ∙913-782-7787 ∙800-237-1041∙ www.ecsxtal.com
Solder reflow profile
Reference JDEC J-STD-020D
Profile Feature
Standard SnPb Solder
Lead (Pb) Free Solder
Preheat and Soak
Temperature min. (Tsmin)
100°C
150°C
Temperature max. (Tsmax)
150°C
200°C
Time (Tsmin to Tsmax) (ts)
60-120 Seconds
60-120 Seconds
Average ramp up rate Tsmax to Tp
3°C/ Second Max.
3°C/ Second Max.
Liquidous temperature (TL)
Time at liquidous (tL)
183°C
60-150 Seconds
217°C
60-150 Seconds
Peak package body temperature (TP)*
Table 1
Table 2
Time (tp)** within 5 °C of the specified classification temperature (Tc)
20 Seconds**
30 Seconds**
Average ramp-down rate (Tp to Tsmax)
6°C/ Second Max.
6°C/ Second Max.
Time 25°C to Peak Temperature
6 Minutes Max.
8 Minutes Max.
* Tolerance for peak profile temperature (Tp) is defined as a supplier minimum and a user maximum.
** Tolerance for time at peak profile temperature (tp) is defined as a supplier minimum and a user maximum.

Products related to this Datasheet

FIXED IND 1UH 4.6A 25 MOHM SMD
FIXED IND 1UH 5.7A 17 MOHM SMD
FIXED IND 2.2UH 2.6A 80 MOHM SMD
FIXED IND 90NH 8A 8.5 MOHM SMD
FIXED IND 4.7UH 2.2A 105 MOHM
FIXED IND 2.2UH 3.2A 58 MOHM SMD
FIXED IND 3.3UH 2.6A 76 MOHM SMD
FIXED IND 470NH 6.4A 13 MOHM SMD
FIXED IND 4.7UH 2.3A 92 MOHM SMD
FIXED IND 10UH 1.5A 240 MOHM SMD
FIXED IND 2.2UH 3.4A 48 MOHM SMD
FIXED IND 4.7UH 2.3A 92 MOHM SMD
FIXED IND 1.5UH 4.9A 23 MOHM SMD
FIXED IND 3.3UH 3.3A 49 MOHM SMD
FIXED IND 6.8UH 2.4A 91 MOHM SMD
FIXED IND 3.3UH 3A 60 MOHM SMD
FIXED IND 4.7UH 2.9A 67 MOHM SMD
FIXED IND 1UH 5.7A 17 MOHM SMD
FIXED IND 6.8UH 2.4A 91 MOHM SMD
FIXED IND 22UH 1.1A 408 MOHM SMD
FIXED IND 3.3UH 3.3A 49 MOHM SMD
FIXED IND 10UH 1.9A 148 MOHM SMD
FIXED IND 1.5UH 4.9A 23 MOHM SMD
FIXED IND 2.2UH 3.9A 35 MOHM SMD
FIXED IND 4.7UH 2.2A 105 MOHM
FIXED IND 22UH 1.3A 316 MOHM SMD
FIXED IND 1UH 4.6A 25 MOHM SMD
FIXED IND 2.2UH 3.2A 58 MOHM SMD
FIXED IND 22UH 1.1A 408 MOHM SMD
FIXED IND 22UH 1.3A 316 MOHM SMD