2981114 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHIENIX CONTACT ELEL'ZL'ZL 1‘ ENISO1BB49 $062061 H P|_ SILCL D 4 046355 051644 09/01/2019 Page 1 /6
https://www.phoenixcontact.com/pi/products/2981114
09/01/2019Page1/6
Safety relays-PSR-SCP-24-230UC/ESAM4/3X1/1X2-2981114
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Safety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4, PL e according to EN ISO
13849, single or two-channel operation, 3 enabling current paths, nominal input voltage of 24 ... 230 V AC/DC,
plug-in screw terminal blocks
Your advantages
Up to Cat. 4/PL e according to ISO 13849-1, SILCL 3 according to IEC 62061, SIL 3 according to IEC 61508
Single and two-channel control
With inrush current reduction, therefore suitable for coupling to failsafe controllers (PSR-ESP4)
With wide-range input (PSR-ESAM4/3X1)
Key Commercial Data
Packing unit 1 pc
GTIN
GTIN 4046356051644
Technical data
Note
Utilization restriction EMC: class A product, see manufacturer's declaration in the download
area
Dimensions
Width 45 mm
Height 99 mm
Depth 114.5 mm
Ambient conditions
Ambient temperature (operation) -20 °C ... 55 °C
Ambient temperature (storage/transport) -25 °C ... 85 °C
Max. permissible relative humidity (operation) 75 % (on average, 85% infrequently, non-condensing)
Max. permissible humidity (storage/transport) 75 % (on average, 85% infrequently, non-condensing)
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/pi/products/2981114
09/01/2019Page2/6
Safety relays-PSR-SCP-24-230UC/ESAM4/3X1/1X2-2981114
Technical data
Ambient conditions
Maximum altitude ≤ 2000 m (Above sea level)
Input data
Input voltage range 24 V AC/DC ... 230 V AC/DC
Input voltage range in reference to UN0.85 ... 1.1
Typical input current at UN120 mA (at 24 V DC)
20 mA (at 120 V AC)
10 mA (for 230 V AC)
Voltage at input/start and feedback circuit approx. 24 VDC
Typical response time 50 ms (manual start)
60 ms (automatic start)
Typ. starting time with Us500 ms (when controlled via A1)
Typical release time 20 ms (when controlled via S11/S12 and S21/S22)
50 ms (at 24 V DC)
110 ms (at 120 V AC)
280 ms (for 230 V AC)
Concurrence input 1/2
Recovery time 1 s
Operating voltage display 1 x green LED
Status display 2 x green LEDs
Protective circuit Surge protection Suppressor diode and varistors
Maximum switching frequency 0.5 Hz
Max. permissible overall conductor resistance 11 Ω
Output data
Contact type 3 enabling current paths
1 signaling current path
Contact material AgSnO2, + 0.2 µm Au
Maximum switching voltage 250 V AC/DC
Minimum switching voltage 10 V AC/DC
Limiting continuous current 6 A (N/O contact / N/C contact)
Maximum inrush current 6 A
Inrush current, minimum 10 mA
Sq. Total current 50 A2 (ITH
2 = I1
2 + I2
2 + ... + IN
2)
Interrupting rating (ohmic load) max. 192 W (24 V DC, τ = 0 ms)
384 W (48 V DC, τ = 0 ms)
80 W (110 V DC, τ = 0 ms)
66 W (220 V DC, τ = 0 ms)
2000 VA (250 V AC, τ = 0 ms)
Maximum interrupting rating (inductive load) 48 W (24 V DC, τ = 40 ms)
48 W (48 V DC, τ = 40 ms)
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/2981114
09/01/2019Page3/6
Safety relays-PSR-SCP-24-230UC/ESAM4/3X1/1X2-2981114
Technical data
Output data
48 W (110 V DC, τ = 40 ms)
48 W (220 V DC, τ = 40 ms)
Switching capacity min. 360 mW
Mechanical service life approx. 107 cycles
Switching capacity (360/h cycles) 4 A (24 V (DC13))
4 A (230 V (AC15))
Output fuse 6 A gG NEOZED
B6/C4A gL/gG automatic device
General
Relay type Electromechanical relay with forcibly guided contacts in accordance with
EN50205
Nominal operating mode 100% operating factor
Net weight 305.48 g
Mounting position any
Mounting type DIN rail mounting
Degree of protection IP20
IP54
Min. degree of protection of inst. location IP54
Housing color yellow
Connection data
Connection method Screw connection
pluggable Yes
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 2.5 mm²
Conductor cross section flexible min. 0.2 mm²
Conductor cross section flexible max. 2.5 mm²
Conductor cross section AWG min. 24
Conductor cross section AWG max. 12
Stripping length 7 mm
Screw thread M3
Safety-related characteristic data
Stop category 0
Designation IEC 61508 - High demand
Safety Integrity Level (SIL) 3
Designation IEC 61508 - Low demand
Safety Integrity Level (SIL) 3
Designation ENISO13849
Performance level (PL) e
Category 4
PHENIX CONTACT A1 535510311512 13 23 33 41 Gilli A2 533 $34821 $22 14 24 34 42
https://www.phoenixcontact.com/pi/products/2981114
09/01/2019Page4/6
Safety relays-PSR-SCP-24-230UC/ESAM4/3X1/1X2-2981114
Technical data
Safety-related characteristic data
Designation EN 62061
Safety Integrity Level Claim Limit (SIL CL) 3
Standards and Regulations
Designation Air clearances and creepage distances between the power circuits
Standards/regulations DINEN50178/VDE0160
Rated insulation voltage 250 V AC
Rated surge voltage/insulation
6 kV/safe isolation, reinforced insulation and 6 kV between input circuits
and output contact current paths (13/14, 23/24, 33/34), as well as
between output contact current paths (13/14, 23/24, 33/34).
Degree of pollution 2
Overvoltage category III
Shock 15g
Vibration (operation) 10Hz...150Hz, 2g
Environmental Product Compliance
China RoHS Environmentally Friendly Use Period = 50
For details about hazardous substances go to tab “Downloads”,
Category “Manufacturer's declaration”
Drawings
Circuit diagram
(U) M (N) [] Safety door N" u o A u u o o )3 AI 5‘0 5‘1 3‘2 52‘ 522 ‘3 23 33 ‘I P) N“) (GNU) (M I I I PSR-ESAM4/3x1l1 x2 \ “‘1‘ "r ‘3 m m m \_ N’ ‘Y '— AZ 833 $34 535 14 24 34 ‘2 n O 0 Y 0 0 ? K3 [3E Reset [—\ K4 82 BE
https://www.phoenixcontact.com/pi/products/2981114
09/01/2019Page5/6
Safety relays-PSR-SCP-24-230UC/ESAM4/3X1/1X2-2981114
Circuit diagram
Two-channel safety door monitoring
[923%
https://www.phoenixcontact.com/pi/products/2981114
09/01/2019Page6/6
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com

Products related to this Datasheet

RELAY SAFETY 3PST 6A 24V