1707654 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
mm): 4 046355 034357
https://www.phoenixcontact.com/pi/products/1707654
09/18/2019Page1/6
Printed-circuit board connector-MCV 1,5/ 4-GF-3,81 P26 THR-1707654
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
PCB headers, nominal current: 8 A, number of positions: 4, pitch: 3.81 mm, color: black, contact surface: Tin,
mounting: THR soldering, User information and design recommendations for through hole reflow technology
can be found under “Downloads”
The figure shows a 10-position
version of the product
Your advantages
Designed for integration into the SMT soldering process
Screwable flange for superior mechanical stability
Vertical connection enables multi-row arrangement on the PCB
Maximum flexibility when it comes to device design – one header for connectors with different connection technologies
Key Commercial Data
Packing unit 50 pc
GTIN
GTIN 4046356034357
Technical data
Dimensions
Length [ l ] 7.25 mm
Width 25.63 mm
Pitch 3.81 mm
Dimension a 11.43 mm
Width [ w ] 25.63 mm
Height [ h ] 11.8 mm
Height 9.2 mm
Length of the solder pin 2.6 mm
Pin dimensions 0.8 x 0.8 mm
Length 7.25 mm
General
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/pi/products/1707654
09/18/2019Page2/6
Printed-circuit board connector-MCV 1,5/ 4-GF-3,81 P26 THR-1707654
Technical data
General
Range of articles MCV 1,5/..-GF-THR
Insulating material group IIIa
Rated surge voltage (III/3) 2.5 kV
Rated surge voltage (III/2) 2.5 kV
Rated surge voltage (II/2) 2.5 kV
Rated voltage (III/3) 160 V
Rated voltage (III/2) 160 V
Rated voltage (II/2) 250 V
Connection in acc. with standard EN-VDE
Nominal current IN8 A
Maximum load current 8 A
Insulating material LCP
Flammability rating according to UL 94 V0
Color black
Number of positions 4
Standards and Regulations
Connection in acc. with standard EN-VDE
CUL
Flammability rating according to UL 94 V0
Environmental Product Compliance
Lead 7439-92-1
China RoHS Environmentally Friendly Use Period = 50
For details about hazardous substances go to tab “Downloads”,
Category “Manufacturer's declaration”
Drawings
mam-e: A = 5-pos. 12-pos. O \\ \ 0 6 2 8 2 1 1 7; £965 Eat—.0 4 o 100 .__.> Ambient temperature [“C]
https://www.phoenixcontact.com/pi/products/1707654
09/18/2019Page3/6
Printed-circuit board connector-MCV 1,5/ 4-GF-3,81 P26 THR-1707654
Drilling diagram
Diagram
The figure shows the derating curve for plugs MC 1,5/..-STF-3,81 in combination with header MCV 1,5/..-GF-3,81 P26 THR.
i ‘6 ‘4: \ t \ I ' 5 “ ‘4 Q or \‘ t \ 4# § 1: I w r \ O 75 \ g 3 \ 0 1:: 6_:=2-pos, o \ 0 :S-pos. 4 0-, 7, or 2 \ o ‘ l 0 20 40 60 80 100 - Ambient temperature [°C] '-‘ 16 < \="" et="" 14‘="" \~="" \="" \="">< -\\="" g="" 12‘="" \="" \="" \="" a="" 1o="" \="" 0="" e="" a="" .‘="">< 6‘="" l="" \i="" a="" 0="" 4__="" -2-pos.="" \="" 1="" .="5-pos." 0="" 2—="" .="12-pos." o="" l="" l="" i="" l="" 0="" 10="" 20="" 30="" 40="" 50="" 60="" 70="" 80="" 90="" 100110="" b="" ambient="" temperature="" [°c]="">
https://www.phoenixcontact.com/pi/products/1707654
09/18/2019Page4/6
Printed-circuit board connector-MCV 1,5/ 4-GF-3,81 P26 THR-1707654
Diagram
Type: FMC 1,5/...-STF-3,81 with MCV 1,5/...-GF-3,81 P... THR
Diagram
Type: MC 1,5/...-STF-3,81 with MCV 1,5/...-GF-3,81 P26 THR
[mafia-e: a+14.2
https://www.phoenixcontact.com/pi/products/1707654
09/18/2019Page5/6
Printed-circuit board connector-MCV 1,5/ 4-GF-3,81 P26 THR-1707654
Dimensional drawing
Approvals
Approvals
Approvals
IECEE CB Scheme / VDE Gutachten mit Fertigungsüberwachung / EAC / cULus Recognized
Ex Approvals
Approval details
IECEE CB Scheme http://www.iecee.org/ DE1-60987-B1B2
 
Nominal voltage UN 160 V
Nominal current IN 8 A
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/pi/products/1707654
09/18/2019Page6/6
Printed-circuit board connector-MCV 1,5/ 4-GF-3,81 P26 THR-1707654
Approvals
VDE Gutachten mit
Fertigungsüberwachung http://www2.vde.com/de/Institut/Online-Service/
VDE-gepruefteProdukte/Seiten/Online-Suche.aspx 40011723
 
Nominal voltage UN 160 V
Nominal current IN 8 A
EAC  B.01742
cULus Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm E60425-20110128
B D
Nominal voltage UN 300 V 300 V
Nominal current IN 8 A 8 A
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com

Products related to this Datasheet

TERM BLOCK HDR 4POS VERT 3.81MM