1411189 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHGNIX CON'I'ACI' 4 046355 923200
https://www.phoenixcontact.com/pi/products/1411189
08/30/2019Page1/3
Cable gland-G-INSEC-M20-S68N-NCRS-S-1411189
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Cable gland, cable gland material: Nickel-plated brass, external cable diameter 9 mm ... 13 mm, shielding:
yes, connecting thread: M20 x 1.5, color: silver, with O-ring
Key Commercial Data
Packing unit 5 pc
GTIN
GTIN 4046356923200
Technical data
Dimensions
Length 33 mm
Wrench size, union nut 22 mm
Wrench size, support 22 mm
Hexagon angular dimension 24 mm
Length of the connecting thread 6 mm
Feed-through hole diameter 20.1 mm ... 20.2 mm
External cable diameter 9 mm ... 13 mm
Ambient conditions
Degree of protection (IP) IP68 (5bar, 30minutes)
Ambient temperature (operation) -40 °C ... 100 °C (static)
General
No. of conductors 1
Cable gland material Nickel-plated brass
Material, insert Polyamide 6
Cable seal material CR / NBR
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/1411189
08/30/2019Page2/3
Cable gland-G-INSEC-M20-S68N-NCRS-S-1411189
Technical data
General
O-ring material Perbunan
Shielded yes
Thread type on connection side M20
Torque 5 Nm (Union nut: EN 62444)
5 Nm (Support: EN 62444)
Color silver
Impact category 6
Execution of the strain relief A
Connection
Method 1
Cut the outer sheath, but do not remove it. Feed the cable through the
screw connection and then remove the outer sheath. Now pull the cable
back until the connection is established between the cable shield and
the contact spring.
Method 2
Push the braided shield back around 15 ... 20 mm over the outer
sheath. Insert the cables into the screw connection until the connection
is established between the cable shield and the contact spring.
Manufacturer Jacob
Manufacturer Designation 50.620 M/EMVD
Standards and Regulations
Halogen-free no
Connection in acc. with standard CUL
Environmental Product Compliance
REACh SVHC Lead 7439-92-1
China RoHS Environmentally Friendly Use Period = 50
For details about hazardous substances go to tab “Downloads”,
Category “Manufacturer's declaration”
Approvals
Approvals
Approvals
UL Listed / UL Recognized / cUL Recognized / cUL Listed / cULus Recognized / cULus Listed
Ex Approvals
Approval details
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/pi/products/1411189
08/30/2019Page3/3
Cable gland-G-INSEC-M20-S68N-NCRS-S-1411189
Approvals
UL Listed http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm QCRV.E140310
UL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm QCRV2.E140310
cUL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm QCRV8.E140310
cUL Listed http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm QCRV7.E140310
cULus Recognized  
cULus Listed  
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com

Products related to this Datasheet

CABLE GLAND 9-13MM M20 BRASS