1403496 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHENIX CONTACT 4 ”a ll Gull 46356 6561 09/17/2019 Page 1 /6
https://www.phoenixcontact.com/pi/products/1403496
09/17/2019Page1/6
Network cable-VS-M12MS-IP20-93B-LI/3,0-1403496
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Network cable, Ethernet CAT5 (1 Gbps), 4-position, PVC, green RAL 6018, Plug straight M12, on Plug
straight RJ45, cable length: 3 m
Key Commercial Data
Packing unit 1 pc
GTIN
GTIN 4046356656160
Technical data
Mechanical characteristics
Number of positions 4
Shielded yes
Insertion/withdrawal cycles ≥ 100
Cable diameter 6.50 mm
Cable outlet straight
Cable structure 1x4xAWG22/7; SF/TQ
Length of cable 3 m
No. of cable outlets 1
Ambient conditions
Ambient temperature (operation) -25 °C ... 60 °C (cable, fixed installation)
-5 °C ... 50 °C (cable, flexible installation)
Degree of protection IP65 (M12 connector)
IP20 (RJ45 connector)
Material data
Flammability rating according to UL 94 V0
Outer sheath, material PVC
External sheath, color green RAL 6018
PHGNIX CONTACT 09/17/2019 Page 2/6
https://www.phoenixcontact.com/pi/products/1403496
09/17/2019Page2/6
Network cable-VS-M12MS-IP20-93B-LI/3,0-1403496
Technical data
Electrical characteristics
Transmission characteristics (category) CAT5 (IEC 11801:2002)
Standards and Regulations
Flammability rating according to UL 94 V0
Line characteristics
Cable type PROFINET PVC stranded CAT5
Cable abbreviation 2YY(ST)CY
UL AWM style 21694
Cable structure 1x4xAWG22/7; SF/TQ
Conductor cross section 4x 0.34 mm²
AWG signal line 22
Conductor structure signal line 7x 0.25 mm
Core diameter including insulation 1.55 mm
External cable diameter 6.5 mm ±0.2 mm
Wire colors White, yellow, blue, orange
External sheath, color green RAL 6018
Transmission medium Copper
Insulation resistance ≥ 500 MΩ*km
Wave impedance 100 Ω ±15 Ω (at 100 MHz)
Near end crosstalk attenuation (NEXT) 80 dB (with 1 MHz)
76 dB (at 4 МHz)
70 dB (at 10 MHz)
65 dB (at 16 MHz)
63 dB (at 20 МHz)
60 dB (at 31.25 МHz)
55 dB (at 62.5 МHz)
50 dB (at 100 MHz)
Wave attenuation 2.1 dB (with 1 MHz)
4 dB (at 4 МHz)
6.3 dB (at 10 MHz)
8 dB (at 16 MHz)
9 dB (at 20 МHz)
11.4 dB (at 31.25 МHz)
16.5 dB (at 62.5 МHz)
21.3 dB (at 100 MHz)
Signal speed 0.66 c
Signal runtime 5.3 ns/m
Coupling resistance ≤ 20.00 mΩ/m (at 10 MHz)
Nominal voltage, cable 600 V
Test voltage Core/Core 2000 V (50 Hz, 1 min.)
Test voltage Core/Shield 2000 V (50 Hz, 1 min.)
PHIEHIX ON'I'ACI' ‘ max. 59
https://www.phoenixcontact.com/pi/products/1403496
09/17/2019Page3/6
Network cable-VS-M12MS-IP20-93B-LI/3,0-1403496
Technical data
Line characteristics
Overall twist Star quad
Shielding Aluminum-coated foil, tinned copper braided shield
Optical shield covering 85 %
Outer sheath, material PVC
Material, inner sheath PVC
Material conductor insulation PE
Conductor material Tin-plated Cu litz wires
Cable weight 67 kg/km
Minimum bending radius, fixed installation 3 x D
Minimum bending radius, flexible installation 7 x D
Flame resistance according to UL1685 (CSA FT 4)
Resistance to oil Resistant to oil to a limited extent
Other resistance UV resistant According to UL1581, Section 1200
Ambient temperature (operation) -40 °C ... 70 °C (cable, fixed installation)
-40 °C ... 70 °C (cable, flexible installation)
Environmental Product Compliance
China RoHS Environmentally friendly use period: unlimited = EFUP-e
No hazardous substances above threshold values
Drawings
Dimensional drawing
RJ45 connector, IP20
‘F 3- 4h YE WH OG BU
https://www.phoenixcontact.com/pi/products/1403496
09/17/2019Page4/6
Network cable-VS-M12MS-IP20-93B-LI/3,0-1403496
Dimensional drawing
Plug, M12 x 1, straight, shielded
Circuit diagram
Contact assignment of the M12 connector
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/pi/products/1403496
09/17/2019Page5/6
Network cable-VS-M12MS-IP20-93B-LI/3,0-1403496
Schematic diagram
Pin assignment M12 male connector, 4-pos., D-coded, male side
[923%
https://www.phoenixcontact.com/pi/products/1403496
09/17/2019Page6/6
Network cable-VS-M12MS-IP20-93B-LI/3,0-1403496
Cable cross section
PROFINET PVC stranded CAT5[93B]
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com

Products related to this Datasheet

CABLE SHIELDED 4POS