ESS, ESST Series Datasheet by ERP Power, LLC

View All Related Products | Download PDF Datasheet
POWER" IEnmA E88010 6-10 W ESS/ESST Esso15 11-15w Series 90°C (6 E88020 16-20 W E88030 21-30 W ESSTO40 31-40 W ForwardrPhBSE, Emmmmmn .2...2n 1w 7. 2. .2 [mm-gum .2... 2n 2.. an 2. u 2m.mn2m42 .2...2n 25. m5 2. .2 [swarm-15414211 momma... .2...2n as. a. u 2. gamma...” .2... 27. 509 s. . .2 Emmmrnsnnrm .2...2n 5m .. m .. zmmmmmn .2... 277 750 a. . .2 Essmsw H mm. Emma...“ .2...2n m .2. 2. .2 zmmwmsnfl 120m277 as. 1.2 2. s2 zmmwmsmz .2... 277 as. u 1 2. u as... mmmm as... 5wrmnn32 .2. u. 277 4.. .2 . 2. 32 Essmgwrnunrzs 120m277 u. 1.. n. as sawmmu. .2...2n 4m .5. 2. 34 zmmwmu... 120m277 7m .2. m .. as... mammal. EssmSwmmM 120m277 .m. .2. . .2 2m.5w2..s.2.. .2...2n ms. .4 7 . u Emw4nsmul 255...». mm. w 2mm... .2...2n as. w. w s. zmmmum .2... 277 .m .u 2. u Emmann .2...2n .5. ma 2. .2 zmmusuw .2... 27. Son 1.. 2. s2 Esmmnsm. .2...2n 5m .7. 2. 34 [mama .2... 277 cm 1.2 2.. 27 2mm... .2...2n 7m ... u 2. Esmnwumu 120m277 mm m a u 2W2....2..rz. 255...». 2. M. w 2mm...“ .2...2.. 5.. 2.. 2. .2 2mm“. 2mm.“ .2...2.. 5.. 2.. 2. .2 Emmassnnm 2mm...“ .2...2.. .2. 2.. 2. .2 2mm“. 23......“ .2...2.. 7m 22. 2. .2 Essmnwmmn .2...2.. 7.. 2.. 2. .2 2mm...“ Emma.“ .2...2.. ... 2.. 2.. 27 23......“ .2...2.. ... 2.. 2. .2 gm...“ .2...2.. .... 2.. .. 2. Emmy“... .2...2.. .... 2.. 2. 2. Ess‘mwwsnm .2...2.. .15. 2.. . .. Emma...“ [Wrzlmru .2...2.. 2... 2.. . .. Essmmwm‘z .2...2.. ... 3.15 2. .2 EWWW .2...2.. ... m 2. .2 255......m2. .2...2.. .... 3.15 .. 2. ammum. .2...2.. .... m 2.. 27 2s....2.25.42 22...2.. 2.. ..5 2. .2 Emmzmauz 22...2.. .5. ..2 2. .2 25501551154342 22...2.. 550 m 2. .2 Emmy...“ 22...2.. 5.. 2.. 2. .2 gm...“ 22...2.. 7.. 2.. 2. .2 2mm...“ 22...2.. 7m 2.. 2. .2 ESSm—inE a. «240w 255mm...“ 22. u. 2.. am 2.. . 2. .2 [magnum 22m. 2... son .1. 2. u
CHINA Operations!
tel: +86-756-6266298"
No. 8 Pingdong Road 2"
Zhuhai, Guangdong, China 519060"
SaveEnergy@erp-power.com!
USA Headquarters !
tel: +1-805-517-1300"
893 Patriot Drive, Suite E"
Moorpark, CA 93021, USA "
www.erp-power.com!
FEATURES"
Compatible with TRIAC (forward-phase or leading-edge), !
ELV (reverse-phase or trailing-edge) and 0-10 V dimmers"
ESSxxxW models: TRIAC and ELV dimming only at 120 Vac"
ESSxxxE models: ELV dimming only at 230 Vac"
90°C maximum case hot spot temperature"
Class 2 power supply"
Lifetime: 50,000 hours at 70°C case hot spot temperature (some models
have higher lifetime. Check lifetime curves in page 6)"
IP64-rated (IP66 for ESST) case with silicone-based potting"
Protections: output open load, over-current and short-circuit (hiccup), and
over-temperature with auto recovery"
Conducted and radiated EMI: Compliant with FCC CFR Title 47 Part 15
Class B (120 Vac) and Class A (277 Vac), and EN55015 (CISPR 15) at 220,
230, and 240 Vac"
Complies with ENERGY STAR®, DLC (DesignLight Consortium®)!
and CA Title 24 technical requirements"
Worldwide safety approvals"
CC: Constant Current"
Nominal Input
Voltage
Max.
Output
Power
Output
Voltage
Output
Current
Efficiency
Max. Case
Temperature
THD
Power
Factor
Dimming
Method
Dimming
Range
Startup
Time
120 to 277 Vac,
220 to 240 Vac
40 W
6 to 56
Vdc
180 mA
to 2.1 A
CC
90°C
(measured at
the hot spot)
< 20% > 0.9
Forward-Phase,
Reverse-Phase
& 0 - 10V
1 - 100%
(% of Iout)
400 ms
6 to 40 W Constant Current LED Drivers with !
Tri-Mode Dimming™ (TRIAC, ELV & 0-10 V )!
ESS010 !6-10 W!
ESS015 !11-15 W!
ESS020 !16-20 W!
ESS030 !21-30 W!
ESST040 !31-40 W!
ESS/ESST!
Series!
ESS/"
ESST!
series!
+ LEDs!
- LEDs!
+ Dim!
- Dim!
0-10 V
Dimmer
TRIAC/ELV Dimmer!
ESST Plastic Case (ESST40 only)!
L 84 x W 40 x H 27 mm"
(L 3.30 x W 1.57 x H 1.06 in)"
ESS Plastic Case!
L 84 x W 40 x H 25 mm"
(L 3.30 x W 1.57 x H 0.99 in)"
Notes:!
1)
Non-linear 0-10V dimming profile: 10V to 9.1V=100%,
1.2V to 0.6V=1%, Dim to o <0.68V!
2)
Non-linear 0-10V Dimming Profile: 10V to 9.1V=100%,
1V to 0.8V=1%, dim-to-o <0.8V!
5
CA Title 24!
Min
Max
ESS010W-0180-42 120 to 277 180 7.6 24 42
ESS010W-0200-42 120 to 277 200 8.4 24 42
ESS010W-0250-42 120 to 277 250 10.5 24 42
ESS010W-0250-42-Z1(2)
120 to 277 250 10.5 24 42
ESS010W-0350-24 120 to 277 350 8.4 14 24
ESS010W-0500-12 120 to 277 500 6.0 6 12
ESS010W-0500-18 120 to 277 500 9.0 10 18
ESS010W-0750-12 120 to 277 750 9.0 6 12
ESS015W-0300-42 120 to 277 300 12.6 24 42
ESS015W-0350-32 120 to 277 350 11.2 21 32
ESS015W-0350-42 120 to 277 350 14.7 24 42
ESS015W-0350-42-Z1(2)
120 to 277 350 14.7 24 42
ESS015W-0400-32 120 to 277 400 12.8 21 32
ESS015W-0440-25 120 to 277 440 11.0 19 25
ESS015W-0440-34 120 to 277 440 15.0 24 34
ESS015W-0700-18 120 to 277 700 12.6 10 18
ESS015W-0700-18-Z1(2)
120 to 277 700 12.6 10 18
ESS015W-1000-12 120 to 277 1000 12.0 6 12
ESS015W-1050-14 120 to 277 1050 14.7 8 14
ESS015W-1050-14-Z1(2)
120 to 277 1050 14.7 8 14
ESS020W-0350-56 120 to 277 350 19.6 40 56
ESS020W-0400-42 120 to 277 400 16.8 24 42
ESS020W-0450-42 120 to 277 450 18.9 24 42
ESS020W-0500-32 120 to 277 500 16.0 21 32
ESS020W-0500-34 120 to 277 500 17.0 24 34
ESS020W-0600-27 120 to 277 600 16.2 20 27
ESS020W-0700-24 120 to 277 700 16.8 14 24
ESS020W-1400-14 120 to 277 1400 19.6 8 14
ESS020W-1400-14-Z1(2)
120 to 277 1400 19.6 8 14
ESS030W-0500-42 120 to 277 500 21.0 24 42
ESS030W-0500-42-Z1(2)
120 to 277 500 21.0 24 42
ESS030W-0550-42 120 to 277 550 23.1 24 42
ESS030W-0550-42-Y1(1)
120 to 277 550 23.1 24 42
ESS030W-0620-42 120 to 277 620 26.0 24 42
ESS030W-0620-42-Z1(2)
120 to 277 620 26.0 24 42
ESS030W-0700-32 120 to 277 700 22.4 21 32
ESS030W-0700-42 120 to 277 700 29.4 24 42
ESS030W-0700-42-Z1(2)
120 to 277 700 29.4 24 42
ESS030W-0900-27 120 to 277 900 24.3 20 27
ESS030W-0900-32 120 to 277 900 28.8 21 32
ESS030W-1050-21 120 to 277 1050 22.1 14 21
ESS030W-1100-27 120 to 277 1100 29.7 20 27
ESS030W-1750-14 120 to 277 1750 24.5 8 14
ESS030W-1750-14-Z1(2)
120 to 277 1750 24.5 8 14
ESS030W-2100-14 120 to 277 2100 29.4 8 14
ESST040W-0800-42 120 to 277 800 33.6 24 42
ESST040W-0900-42 120 to 277 900 37.8 24 42
ESST040W-1400-24 120 to 277 1400 33.6 14 24
ESST040W-1400-27 120 to 277 1400 37.8 20 27
ESS010E-0250-42 220 to 240 250 10.5 24 42
ESS015E-0350-32 220 to 240 350 11.2 21 32
ESS015E-0350-42 220 to 240 350 14.7 24 42
ESS030E-0500-42 220 to 240 500 21.0 24 42
ESS030E-0700-32 220 to 240 700 22.4 21 32
ESS030E-0700-42 220 to 240 700 29.4 24 42
ESST40E-0800-42 220 to 240 800 33.6 24 42
ESST40E-0900-42 220 to 240 900 37.8 24 42
ESS030E: 21 to 30 W
ESST040E: 31 to 40 W
220 TO 240 VAC NOMINAL
INPUT VOLTAGE 120 TO 277 VAC NOMINAL INPUT VOLTAGE
ESS010E: 11 to 10 W
ESS015E: 11 to 15 W
ESS010W: up to 10 W
ESS015W: 11 to 15 W
ESS020W: 16 to 20 W
ESS030W: 21 to 30 W
ESST040W: 31 to 40 W
ERP Part Number
Nominal
Input Voltage
(Vac)
Iout
(mA)
Max
Output
Power
(W)
Output
Voltage
Range (Vdc)
APPLICATIONS"
Indoor & outdoor ! Recessed lighting (downlights)"
Commercial & residential lighting ""
Architecture Lighting ! Oce Lighting"

Products related to this Datasheet

LED DRIVER CC AC/DC 28-34V 440MA
LED DRIVER CC AC/DC 28-42V 400MA
LED DRIVER CC AC/DC 28-42V 450MA
LED DRIVER CC AC/DC 28-42V 300MA
LED DRIVER CC AC/DC 28-42V 700MA
LED DRIVER CC AC/DC 20-27V 900MA
LED DRIVER CC AC/DC 14-24V 1.4A
LED DRIVER CC AC/DC 10-18V 700MA
LED DRIVER CC AC/DC 28-42V 250MA
LED DRIVER CC AC/DC 28-42V 250MA
LED DRIVER CC AC/DC 24-42V 500MA
LED DRIVER CC AC/DC 28-42V 350MA
LED DRIVER CC AC/DC 21-32V 350MA
LED DRIVER CC AC/DC 14-24V 700MA
LED DRIVER CC AC/DC 21-32V 900MA
LED DRIVER CC AC/DC 21-32V 500MA
LED DRIVER CC AC/DC 8-14V 1.05A
LED DRIVER CC AC/DC 28-42V 900MA
LED DRIVER CC AC/DC 28-42V 500MA
LED DRIVER CC AC/DC 24-42V 550MA
LED DRIVER CC AC/DC 6-12V 500MA
LED DRIVER CC AC/DC 24-42V 620MA
LED DRIVER CC AC/DC 21-32V 700MA
LED DRIVER CC AC/DC 28-42V 800MA
LED DRIVER CC AC/DC 19-25V 440MA
LED DRIVER CC AC/DC 20-27V 1.1A
LED DRIVER CC AC/DC 20-27V 1.4A
LED DRIVER CC AC/DC 6-12V 750MA
LED DRIVER CC AC/DC 28-42V 900MA
LED DRIVER CC AC/DC 28-42V 900MA