inpac Series Datasheet by Schroff

View All Related Products | Download PDF Datasheet
SCHROFF
Inpac
z"— m/ent SCHROFF
ELECTRONICS PROTECTIONSCHROFF PRODUCT CATALOG 04/2019
nVent.com/SCHROFF
19" chassis – Inpac
|
6.128
OVERVIEW
MAIN KATALOG
Cabinets . . . . . . . 1
Wall mounted
cases . . . . . . . . . 2
Accessories for
cabinets and wall
mounted cases . . 3
Climate control . . 4
Electronics
cases . . . . . . . . . 5
Subracks/
19" chassis . . . . . 6
Front panels,
plug-in units . . . . 7
Systems . . . . . . . 8
Power supply
units . . . . . . . . . . 9
Backplanes . . . . 10
Connectors, front
panel component
system . . . . . . . 11
Appendix . . . . . 12
Main Catalogue
02192001
02192005 02196001
Robust 19" chassis, also for board assembly Assembly with boards and hinged front panel
STANDARDS
External dimensions in accordance with:
IEC 60297-3-101
Ingress protection IP 20 to IEC 60529
GND/earthing connectors to:
DIN EN 50178/VDE 0160
DIN EN 60950/VDE 0805
DIN EN 61010-1/VDE 0411 part 1
DIN EN 61010-1A2/VDE 0411 part 1/A1
\‘ ’, nVént SCHROFF
19" chassis – Inpac
OVERVIEW
nVent.com/SCHROFF |6.129
FMain Catalogue
19" CHASSIS WITH HIGH MECHANICAL STABILITY
Also usable as desk-top case
Robust cases from aluminium die-cast frames to front and rear
Flexible assembly for standardised board formats or individually,
e.g. for mounting plates
Cost benefit with mounting service and custom processing in ServicePLUS
Text
SERVICEPLUS
e.g. individual configuration and assembly from 1 piece
e.g. printing
e.g. cut-outs in front or rear panels or cover plates
e.g. modification (special colours)
e.g. custom solutions (special depths, electromagnetically
shielded applications)
19" CHASSIS/DESK-TOP ENCLOSURE
2U, 3U, 4U and 6U heights
02192002
INPAC BUILT INTO 19"CABINET
02192003
Overview . . . . . . . 6.128
inpac
19" chassis . . . . . . . 6.130
Accessories
Full-width front
panels . . . . . . . . . . . 6.131
Full-width rear panels
. . . . . . . . . . . 6.131
Support rails . . . . . 6.132
Horizontal rails . . . 6.132
Front handles . . . . 6.133
GND/earthing kit . . . 6.133
Guide rails . . . . . . . 6.134
Dimensions . . . . . . . 6.136
2"— m/ent SCHROFF I I / A]; /// 2 f/ n ‘ N\\\ \ a \' \ '\, D , V 5 9 975
6.130 nVent.com/SCHROFF
19" chassis – Inpac
|SCHROFF PRODUCT CATALOG 04/2019
FMAIN CATALOGPart number in bold face type: read y for shipping within 2 working daysP art number in normal type: ready for shipping within 10 working days
For assembly with 19" components or individually with mounting plates
Three rows ventilation slots in base for air inlet
DELIVERY INCLUDES (Kit)
ORDER INFORMATION
NOTE
Max. installation space when fitting 19" components is 75 HP
Scope of delivery includes screws to fix rear and front panels
Cover- and base plate available in other colors
Modifications such as breakouts or other dimensions possible
or mounting / extension parts, see the following pages
19" CHASSIS
02192006
ipa30632
IPA30635
h1 = useable height
IPA30704
IPA30706
Item Qty Description
1 2 Side panel, Al extrusion, RAL 7030,
at 6 U: 2 Al corner profiles,
1 divider plate (steel plate)
2 1 Front frame, Al die-cast, RAL 7030, rear side with counterbores for
drill holes to mount handles and front panels
3 1 Rear frame, Al die-cast, RAL 7030
4 1 Cover plate, St, 1 mm, zinc-coated RAL 7035,
with GND/earthing connection
5 1 Base plate, St, 1 mm, zinc-coated RAL 7035,
with GND/earthing connection
6 4 Case foot with anti-slip protection, PC, UL 94 V-0
71 Assembly kit
Height H Height H hh1 h2 Depth D Part no.
Umm mm mm mm mm
2 88.0 86.0 57.5 76.2 254.5
10828-171
288.0 86.0 57.5 76.2 314.5
10828-172
2 88.0 86.0 57.5 76.2 374.5
10828-173
3132.5 130.5 102.0 57.2 254.5
10828-151
3 132.5 130.5 102.0 57.2 314.5
10828-152
3132.5 130.5 102.0 57.2 374.5
10828-153
3 132.5 130.5 102.0 57.2 434.5
10828-154
4177.0 174.5 146.5 101.6 254.5
10828-156
4 177.0 174.5 146.5 101.6 314.5
10828-157
4177.0 174.5 146.5 101.6 374.5
10828-158
4 177.0 174.5 146.5 101.6 434.5
10828-159
6265.9 263.5 235.4 190.5 374.5
10828-168
6 265.9 263.5 235.4 190.5 434.5
10828-169
nVént SCHROFF 4.5 '11 H 391.2 A310
6.131
19" chassis – Inpac
nVent.com/SCHROFF |
Part number in bold face type: ready for shipping within 2 working days
Part number in normal type: ready for shipping within 10 working days
IPA42082
F
DELIVERY COMPRISES
ORDER INFORMATION
Note
The assembly kit for the front panel is included with the 19" chassis
ipa42083
F
DELIVERY COMPRISES
ORDER INFORMATION
Note
Please order hinge for front panel separately
IPA42086
F
DELIVERY COMPRISES (kit)
ORDER INFORMATION
Note
The scope of delivery of the 19" chassis includes an assembly kit for the
front panel
FRONT PANEL
Item Qty Description
1 1 Front panel, Al, 2.5 mm, anodised, cut edges untreated
Height Height H h1 Part no.
Umm mm
2 76.0 65.6
30828-055
3120.5 110.0
30828-058
4 165.0 154.5
30828-061
6253.8 243.4
30828-067
FRONT PANEL, BOTTOM-HINGED
Ø5,9 x 3,3Ø5,9 x 3,3
Item Qty Description
1 1 Front panel, hinged, Al, 2.5 mm, anodised, cut edges untreated
Height Height H h1 Part no.
Umm mm
2 76.0 54.5
30828-085
3120.5 99.0
30828-088
4 165.0 143.5
30828-091
6253.8 232.3
30828-097
Hinge for front panel PPE, UL 94 V-0,
PU 1 kit (includes fixing material kit and 2 collar screws)
20828-028
REAR PANEL WITH VENTILATION OPENINGS
Item Qty Description
1 1 Rear panel, incl. assembly kit, Al, 2 mm, anodised,
cut edges untreated
Height Height H h1 h2 Part no.
Umm mm mm
2 76.0 65.6 –
30828-070
3120.5 110.0
30828-073
4 165.0 154.5 –
30828-076
6253.8 243.4 30
30828-082
SCHROFF WWU‘ Q o e . , E“ EL 42,9; :LIQJQEF
6.132 nVent.com/SCHROFF
19" chassis – Inpac
|SCHROFF PRODUCT CATALOG 04/2019
F
4 support rails to fix PCBs with guide rails
Support rail can also be used to fix a custom mounting plate
ORDER INFORMATION
Guide rails see page 6.134
F
4 horizontal rails to fix guide rails (for PCBs) and for backplane or
connector mounting
Useable width 75 HP
ORDER INFORMATION
Note
Threaded inserts cannot be used at front
For backplane mounting, threaded inserts are required in the rear hori-
zontal rails
For connector mounting, threaded inserts and Z-rails are required in the
rear horizontal rails
Guide rails see page 6.134
SUPPORT RAIL FOR GUIDE RAILS
IPA30639
a3-308xx
Dimension drawing top: Front support rail,
dimension drawing bottom: rear support rail;
1) bush M4, pressed-in
4TE
1
3
2
Item Description Part no.
1 front support rail, St, 1.5 mm, blue-passivated, 1 piece
30828-165
2rear support rail, St, 1.5 mm, blue-passivated, 1 piece
30828-174
Accessories
Guide rail 160 mm (Item 3), PBT, UL 94 V-0, with integrated fixture
for connector to EN 60603 (DIN 41612), PU 1 pair
60817-078
Guide rail 220 mm (Item 3), PBT, UL 94 V-0, with integrated fixture
for connector to EN 60603 (DIN 41612), PU 1 pair
60817-079
Screw for mounting of support rails, M4 × 8, flathead bolts with
posidrive, PU 100 pieces
21100-677
HORIZONTAL RAIL FOR GUIDE RAILS, BACKPLANE AND CONNECTOR MOUNTING
IPA30640
Item 1: horizontal rail, item 2: Z-rail, item 3: threaded insert
hBolt-on dimension of backplane
Umm
2 75.40
3119.80
4 164.30
6252.90
A4-587
2) bush M4, pressed-in
h
3
2
2
1
1
Item Description Qty/PU Part no.
1 Horizontal rail 75 HP, Al extrusion, anodised 1
30828-128
Accessories
Z-rail (item 2), Al extrusion, anodised, 1 piece
30814-513
Threaded insert (item 3), St, zinc-plated (blue), 1 piece
30819-604
Screw to fix horizontal rails, M4 × 8,
Pozidrive flathead screw, 100 pieces
21100-677
Cheesehead screw with slot M2.5 × 6, DIN 84, PU 100 pieces M2.5
× 6, DIN 84, 100 pieces
21100-146
2"— m/ent SCHROFF
6.133
19" chassis – Inpac
nVent.com/SCHROFF |
Part number in bold face type: ready for shipping within 2 working days
Part number in normal type: ready for shipping within 10 working days
IPA30636
02108050
F
Load-carrying capacity 35 kg per pair
DELIVERY COMPRISES (kit)
ORDER INFORMATION
aza43284
F
The GND/earthing kit allows VDE-compliant earthing of the case to:
DIN EN 50178/VDE 0160
DIN EN 60950/VDE 0805
DIN EN 61010-1/VDE 0411 Part 1
DIN EN 61010-1A2/VDE 0411 Part 1/A
VDE inspection has been carried out
ORDER INFORMATION
FRONT HANDLES
Item Qty Description
1 2 Front handle, Al die-cast, powder-coated, RAL 7030, incl.
assembly kit
Height Part no.
U
3
20828-127
4
20828-128
6
20828-129
GND/EARTHING KIT
Description Qty/PU Part no.
GND/earthing kit, Cu wire, 1.5 mm2, PVC sleeve, green/
yellow, links side panels, top cover, base plate and rear
panel
1
21100-814
FFFFFFF
6.134 nVent.com/SCHROFF
19" chassis – Inpac
|SCHROFF PRODUCT CATALOG 04/2019
04292012
ORDER INFORMATION
Note
For a detailed description of the guide rails see our website; please enter
part number in "oneclick" search
GUIDE RAILS
a4-2744X A42744b a42744c bza44247 a4-2744d
Light version,
snap-in
Standard version,
snap-in
Version with board
fixing, snap-in
Version with board
fixing, bolt-on
Version for heavy
load-carrying ca-
pacity,
snap-in
Version with ESD
clip
Universal version
with
Al middle section,
bolt-on
Board lengths Groove
width
Part no. Part no. Part no. Part no. Part no. Part no. Part no.
mm mm 1piece (SPQ 50)
1) 1 piece (SPQ 50)1) 1piece (SPQ 50)
1) 1piece (SPQ 50)
1) 1 piece (SPQ 50)1) Qty/PU Qty/PU
mm mm 1 piece 1 piece
100 2
60817-015–––––
160 2
60817-064 60817-103 60817-001 60817-053 60817-102 20817-368
160 2.5
60817-076–––––
180 2
– – 60817-026 ––––
220 2
60817-149 60817-016 60817-083 60817-085 20817-369 –
220 2.5
– – 60817-098 – –
280 2
––60817-080––
340 2
––––20825-120
400 2
––––20825-121
1) SPQ (standard pack quantity): Part number includes 1 piece, but delivery is exclusively made in
standard pack quantity (SPQ);
please order at least the SPQ quantity or a multiple
Accessories
Spring clip PPE, UL 94 V-0, red, PU 10 pieces
21100-553 21100-553 –––
Spring clip PPE, UL 94 V-0, red, PU 100 pieces
21100-554 21100-554 –
Assembly parts for 50 guide rails PU (100 screws, 100 nuts)
21101-990 ––21101-990
\L ’x n ent SCHROFF F F I“ 5.55 357 Mr“
6.135
19" chassis – Inpac
nVent.com/SCHROFF |
Part number in bold face type: ready for shipping within 2 working days
Part number in normal type: ready for shipping within 10 working days
B4-2728
BZA42727 BZA42724
To be mounted behind front panel, for PCB thickness 1.6 mm
Insertion and extraction function
Can be labelled
ORDER INFORMATION
SPQ (Standard Pack Quantity): Part number includes 1 piece,
but delivery is exclusively made in standard pack quantity:
Please order at least 10 pieces PCB handles or a multiple
C4-2728
Can also be used without PCB handle
Application on top and bottom horizontal rail
ORDER INFORMATION
SPQ (Standard Pack Quantity): Part number includes 1 piece,
but delivery is exclusively made in Standard Pack Quantity:
Please order at least 10 pieces PCB retainers or a multiple
BZA46428
Can be used on upper and lower horizontal rail,
for PCB thickness 1.6 mm
Can also be used without PCB handle
Can also be used with guide blocks
ORDER INFORMATION
SPQ (Standard Pack Quantity): Part number includes 1 piece,
but delivery is exclusively made in Standard Pack Quantity:
Please order at least 10 pieces PCB retainers or a multiple
PCB HANDLE A
Item Description Material Colour Qty/PU Part no.
1 PCB handle A PBT, UL 94 V-0 red 1 piece
(SPQ 10)
60817-096
2Pivot pin DIN 7 Stainless steel 100
21100-671
3Identification
strip
Polyester film,
self-adhesive
matt-
silver 100
21100-672
PCB RETAINER A
Item Description Material Colour Qty Part no.
4PCB retainer A for top
and bottom
PPE,
UL 94 V-0 red 1 piece
(SPQ 10)
60817-097
PCB RETAINER B
Item Description Material Colour Qty Part no.
4 PCB retainer,bottom PPE, UL 94
V-0 red 1 piece
(SPQ 10)
60817-054
4a PCB securing top PPE, UL 94
V-0 black 1 piece
(SPQ 10)
60817-071
SCHROFF
6.136 nVent.com/SCHROFF
19" chassis – Inpac
|SCHROFF PRODUCT CATALOG 04/2019
Text
DIMENSIONS
19" FRONT FRAME
A3--306
Section A-A
There are counterbores at the rear side of the front frame which can be drilled if required:
1) For handle mounting
2) For mounting of partial-width front panel (grid 5.08 mm)
19" REAR FRAME
A3-305
Section A-A
Dimensions table
Height
in U H HRh h1h2h3h4h5h6h7
2 88,0 86,0 57,5 77,3 69,8 25,0 76.2 65,5 68,0 68,4
3132.5 130.5 102.5 121.8 114.3 90,0 57.1 110.0 112,5 112.8
4 177.0 175.0 146.5 166.3 158.8 134.5 101.6 154.5 157,0 157.3
6265.9 263.9 235.4 255.2 247.7 233.4 190.4 243.4 245,9 245,9
2"— m/ent SCHROFF
6.137
19" chassis – Inpac
nVent.com/SCHROFF |
Part number in bold face type: ready for shipping within 2 working days
Part number in normal type: ready for shipping within 10 working days
Text
DIMENSIONS
SIDE PANEL
A3--304a
Detail "Y"
A3--304b
Y
“Y”
Dimensions table
Height
in U H h1h2h3h4L L1(n) Y T
2 82,6 68,0 71,4 59,0 220,5 140,5 17,0 170 254,5
282,6 68,0 71,4 59,0 280,5 200,5 23,0 230 314,5
2 82,6 68,0 71,4 59,0 340,5 260,5 29,0 290 374,5
3127.0 24,0 112,5 115,8 103,5 220,5 140,5 17,0 170 254,5
3 127.0 24,0 112,5 115,8 103,5 280,5 200,5 23,0 230 314,5
3127.0 24,0 112,5 115,8 103,5 340,5 260,5 29,0 290 374,5
4 171,0 68,5 157,0 160,3 148,0 220,5 140,5 17,0 170 254,5
4171,0 68,5 157,0 160,3 148,0 280,5 200,5 23,0 230 314,5
4 171,0 68,5 157,0 160,3 148,0 340,5 260,5 29,0 290 374,5
6260,4 157,1 245,9 248,9 236,5 220,5 140,5 17,0 170 254,5
6 260,4 157,1 245,9 248,9 236,5 280,5 200,5 23,0 230 314,5
6260,4 157,1 245,9 248,9 236,5 340,5 260,5 29,0 290 374,5
nVent.com/SCHROFF
©2018 nVent. All nVent marks and logos are owned or licensed by nVent Services GmbH or its affiliates. All other trademarks are the property of their respective owners.
nVent reserves the right to change specifications without notice.
CADDY ERICO HOFFMAN RAYCHEM SCHROFF TRACER
Our powerful portfolio of brands:
North America
Warwick, RI, USA
Tel +1.800.525.4682
San Diego, CA, USA
Tel +1.800.854.7086
Europe, Middle East & India
Straubenhardt, Germany
Tel +  
Betschdorf, France
Tel +     
Warsaw, Poland
Tel +    
Hemel Hempstead,
Great Britain
Tel +    
Lainate, Italy
Tel +   
Dubai, United Arab Emirates
Tel +    
Bangalore, India
Tel +  
Istanbul, Turkey
Tel +90 216 250 7374
Asia Pacific
Shanghai, China
Tel +86 21 2412 6943
Singapore
Tel +65 6768 5800
Shin-Yokohama, Japan
Tel +81 45 476 0271

Products related to this Datasheet

PCB HANDLE A
GUIDE RAIL 220MM
220MM BOARD SECURING SNAP IN
GUIDE RAIL 160MM
GUIDE RAIL 280MM HEAVY
GUIDE RAIL 220MM HEAVY
160MM BOARD SECURING BOLT ON
ENCLOSURE 3U 75HP 434MM HEAVY
GUIDE RAIL 160MM 2.5M GROOVE
ENCLOSURE 4U 75HP 434MM HEAVY
ENCLOSURE 4U 75HP 374MM HEAVY
INPAC ACCESSORY 4U HANDLES 1 SET
ENCLOSURE 6U 75HP 434MM HEAVY
ENCLOSURE 2U 75HP 314MM HEAVY
ENCLOSURE 3U 75HP 314MM HEAVY
ENCLOSURE 3U 75HP 375MM HEAVY
ENCLOSURE 6U 75HP 374MM HEAVY
ENCLOSURE 2U 75HP 374MM HEAVY
160MM BOARD SECURING SNAP IN
GUIDE RAIL 160MM LIGHT
PCB RETAINER B
GUIDE RAIL 160MM HEAVY