SEQP Datasheet by Panasonic Electronic Components

View All Related Products | Download PDF Datasheet
Panasonic
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Conductive Polymer Aluminum Solid Capacitors
fd
L
15 min. 4 min.
19 min.
fD
F
+
Lot. No.
Polarity marking (−)
Series
R. Capacitance
R. Voltage
Radial Lead Type
Series : SEQP
Externals of fi gure are the reference.
High voltage (32 V.DC max.)
125 °C 1000 h
RoHS compliance, Halogen free
Features
Size code C6 E7 F8 E12 F13
Category temperature range
–55 °C to +125 °C
Rated voltage range 4 V.DC to 20 V.DC 4 V.DC to 32 V.DC 4 V.DC to 20 V.DC
Rated capacitance range 22 µF to 150 µF 6.8 µF to 330 µF 15 µF to 680 µF 18 µF to 560 µF 150 µF to 1200 µF
Capacitance tolerance ±20 % (120 Hz / + 20 °C)
Leakage current Please see the attached characteristics list
Dissipation factor (tan d) Please see the attached characteristics list
Endurance
+125 °C, 1000 h/+105 °C, 5000 h, rated voltage applied
Capacitance change
Within ±20 % of the initial value
tan d< 200 % of the initial limit
DC leakage current Within the initial limit
Damp heat
(Steady State)
+60 °C, 90 % to 95 %, 1000 h, No-applied voltage
Capacitance change
Within ±20 % of the initial value
tan d< 150 % of the initial limit
DC leakage current Within the initial limit (after voltage processing)
Unit : mm
Size code fD±0.5 L max. F±0.5 fd±0.05
C6 6.3 6.0 2.5 0.45
E7 8.0 7.0 3.5 0.45
F8 10.0 8.0 5.0 0.50
E12 8.0 12.0 3.5 0.60
F13 10.0 13.0 5.0 0.60
Marking Dimensions (not to scale)
Specifi cations
Nov. 201501
Panasonic
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Conductive Polymer Aluminum Solid Capacitors
Characteristics list
Series
Rated
voltage
(V.DC)
Rated
capacitance
(µF)
Case size (mm)
Size
code
Specifications
Part number
fDL
Ripple 1
current
(mAr.m.s.)
Allowable
1
ripple current
(mAr.m.s.)
ESR 2
(mΩ max.)
tan d 3LC 4
(µA)
SEQP
4.0
150 6.3 6.0 C6 572 1810 40 0.12 300 4SEQP150M
330 8.0 7.0 E7 810 2560 35 0.12 660 4SEQP330M
560 8.0 12.0 E12 1430 4520 13 0.15 448 4SEQP560M
680 10.0 8.0 F8 1170 3700 25 0.12 544 4SEQP680M
1200 10.0 13.0 F13 1721 5440 12 0.18 960 4SEQP1200M
6.3
82 6.3 6.0 C6 537 1700 45 0.12 258 6SEQP82M
150 8.0 7.0 E7 810 2560 35 0.12 472 6SEQP150M
330 10.0 8.0 F8 1170 3700 25 0.12 416 6SEQP330M
470 8.0 12.0 E12 1332 4210 15 0.15 592 6SEQP470M
820 10.0 13.0 F13 1721 5440 12 0.15 775 6SEQP820M
10
56 6.3 6.0 C6 537 1700 45 0.12 280 10SEQP56M
120 8.0 7.0 E7 810 2560 35 0.12 600 10SEQP120M
270 10.0 8.0 F8 1170 3700 25 0.12 540 10SEQP270M
330 8.0 12.0 E12 1250 3950 17 0.15 660 10SEQP330M
560 10.0 13.0 F13 1655 5230 13 0.15 840 10SEQP560M
16
39 6.3 6.0 C6 512 1620 50 0.10 312 16SEQP39M
82 8.0 7.0 E7 670 2120 40 0.12 656 16SEQP82M
150 10.0 8.0 F8 955 3020 30 0.12 480 16SEQP150M
180 8.0 12.0 E12 1151 3640 20 0.15 576 16SEQP180M
330 10.0 13.0 F13 1493 4720 16 0.15 792 16SEQP330M
20
22 6.3 6.0 C6 458 1450 60 0.10 220 20SEQP22M
47 8.0 7.0 E7 598 1890 45 0.12 470 20SEQP47M
68 10.0 8.0 F8 759 2400 40 0.12 272 20SEQP68M
100 8.0 12.0 E12 1050 3320 24 0.15 400 20SEQP100M
150 10.0 13.0 F13 1367 4320 20 0.15 600 20SEQP150M
32
6.8 8.0 7.0 E7 440 1400 100 0.10 44 32SEQP6R8M
15 10.0 8.0 F8 560 1800 80 0.10 96 32SEQP15M
18 8.0 12.0 E12 790 2500 50 0.12 115 32SEQP18M
1 Ripple current (100 kHz/ +105 °C < Tx < 125 °C), Allowable ripple current (100 kHz / Tx < 105 °C)
2 ESR (100 kHz to 300 kHz/+20 °C) 3 tan d (120 Hz/+20 °C) 4 After 2 minutes
Please refer to each page in this catarog for “Flow conditions” and “Taping specifications”.
Frequency 120 Hz < f < 1 kHz 1 kHz < f < 10 kHz 10 kHz < f < 100 kHz 100 kHz < f < 500 kHz
Coeffi cient 0.05 0.3 0.7 1
Frequency correction factor for ripple current
Nov. 201501
Panasonic Guidelines and precautions regarding the technical information and use of our products described in this online catalog. I If you want to use our products described in this online catalog for applications requiring special qualities or reliability, or for applications where the failure or malfunction of the products may directly jeopardize human life or potentially cause personal injury (e.g. aircraft and aerospace equipment, traffic and transportation equipment, combustion equipment, medical equipment, accident prevention, anti-crime equipment, and/or safety equipment), it is necessary to verify whether the specifications of our products fit to such applications. Please ensure that you will ask and check with our inquiry desk as to whether the specifications of our products fit to such applications use before you use our products. I The quality and performance of our products as described in this online catalog only apply to our products when used in isolation. Therefore, please ensure you evaluate and verify our products under the specific circumstances in which our products are assembled in your own products and in which our products will actually be used. I If you use our products in equipment that requires a high degree of reliability, regardless of the application, it is recommended that you set up protection circuits and redundancy circuits in order to ensure safety of your equipment. I The products and product specifications described in this online catalog are subject to change for improvement without prior notice. Therefore, please be sure to request and confirm the latest product specifications which explain the specifications of our products in detail, before you finalize the design of your applications, purchase, or use our products. I The technical information in this online catalog provides examples of our products' typical operations and application circuits. We do not guarantee the non-infringement of third party's intellectual property rights and we do not grant any license, right, or interest in our intellectual property. I If any of our products, product specifications and/or technical information in this online catalog is to be exported or provided to non-residents, the laws and regulations of the exporting country, especially with regard to security and export control, shall be observed. l The switchover date for compliance with the RoHS Directive/REACH Regulations varies depending on the part number or series of our products. I When you use the inventory of our products for which it is unclear whether those products are compliant with the RoHS Directive/REACH Regulation, please select "Sales Inquiry" in the website inquiry form and contact us. We do not take any responsibility for the use of our products outside the scope of the specifications, descriptions, guidelines and precautions described in this online catalog. Dlrnprrlg
If you want to use our products described in this online catalog for applications requiring
special qualities or reliability, or for applications where the failure or malfunction of the
products may directly jeopardize human life or potentially cause personal injury
(e.g. aircraft and aerospace equipment, traffic and transportation equipment, combustion
equipment, medical equipment, accident prevention, anti-crime equipment, and/or safety
equipment), it is necessary to verify whether the specifications of our products fit to such
applications. Please ensure that you will ask and check with our inquiry desk as to whether
the specifications of our products fit to such applications use before you use our products.
The quality and performance of our products as described in this online catalog only apply
to our products when used in isolation. Therefore, please ensure you evaluate and verify
our products under the specific circumstances in which our products are assembled in your
own products and in which our products will actually be used.
If you use our products in equipment that requires a high degree of reliability, regardless
of the application, it is recommended that you set up protection circuits and redundancy
circuits in order to ensure safety of your equipment.
The products and product specifications described in this online catalog are subject to
change for improvement without prior notice. Therefore, please be sure to request and
confirm the latest product specifications which explain the specifications of our products in
detail, before you finalize the design of your applications, purchase, or use our products.
The technical information in this online catalog provides examples of our products'
typical operations and application circuits. We do not guarantee the non-infringement of
third party's intellectual property rights and we do not grant any license, right, or interest
in our intellectual property.
If any of our products, product specifications and/or technical information in this online
catalog is to be exported or provided to non-residents, the laws and regulations of the
exporting country, especially with regard to security and export control, shall be observed.
The switchover date for compliance with the RoHS Directive/REACH Regulations varies
depending on the part number or series of our products.
When you use the inventory of our products for which it is unclear whether those products
are compliant with the RoHS Directive/REACH Regulation, please select "Sales Inquiry" in the
website inquiry form and contact us.
We do not take any responsibility for the use of our products outside the scope of the
Guidelines and precautions regarding the
described in this online catalog.
<Regarding the Certificate of Compliance with
01-Apr-19
technical information and use of our products
the EU RoHS Directive/REACH Regulations>

Products related to this Datasheet

CAP ALUM POLY 270UF 20% 10V T/H
CAP ALUM POLY 270UF 20% 10V T/H
CAP ALUM POLY 150UF 20% 16V T/H
CAP ALUM POLY 150UF 20% 20V T/H
CAP ALUM POLY 22UF 20% 20V T/H
CAP ALUM POLY 47UF 20% 20V T/H
CAP ALUM POLY 15UF 20% 32V T/H
CAP ALUM POLY 330UF 20% 6.3V T/H
CAP ALUM POLY 270UF 20% 10V T/H
CAP ALUM POLY 39UF 20% 16V T/H
CAP ALUM POLY 56UF 20% 10V T/H
CAP ALUM POLY 82UF 20% 6.3V T/H
CAP ALUM POLY 150UF 20% 4V T/H
CAP ALUM POLY 6.8UF 20% 32V T/H
CAP ALUM POLY 82UF 20% 16V T/H
CAP ALUM POLY 120UF 20% 10V T/H
CAP ALUM POLY 150UF 20% 6.3V T/H
CAP ALUM POLY 330UF 20% 4V T/H
CAP ALUM POLY 680UF 20% 4V T/H
CAP ALUM POLY 18UF 20% 32V T/H
CAP ALUM POLY 100UF 20% 20V T/H
CAP ALUM POLY 180UF 20% 16V T/H
CAP ALUM POLY 330UF 20% 10V T/H
CAP ALUM POLY 470UF 20% 6.3V T/H
CAP ALUM POLY 560UF 20% 4V T/H
CAP ALUM POLY 330UF 20% 16V T/H
CAP ALUM POLY 560UF 20% 10V T/H
CAP ALUM POLY 820UF 20% 6.3V T/H
CAP ALUM POLY 1200UF 20% 4V T/H
CAP ALUMINUM 68UF 20V 20% (10 X
CAP ALUMINUM 150UF 16V 20% (10 X
CAP ALUMINUM 150UF 20V 20% (10 X
CAP ALUMINUM 68UF 20V 20% (10 X
CAP ALUMINUM 330UF 6.3V 20% (10