Mono-Kap Series (Oct02) Datasheet by Vishay Beyschlag/Draloric/BC Components

View All Related Products | Download PDF Datasheet
BECOMPONENTS
DATA SHEET
Product specification
Supersedes data of 24th October 2001
File under BCcomponents, BC06
2002 Oct 09
BCcomponents
Mono-kapTM series
Leaded ceramic multilayer capacitors
2002 Oct 09 2
BCcomponents Product specification
Leaded ceramic multilayer
capacitors Mono-kapTM series
FEATURES
Very high capacitance per unit
volume
Low cost.
APPLICATIONS
These conformally coated radial
leaded capacitors are designed for
commercial and industrial
applications in four dielectrics,
NP0 (ultra-stable), X7R (stable) and
Z5U, Y5V (general purpose).
Applications include timing,
coupling/decoupling, signal
comparison and biasing. Mono-kap™
capacitors are suitable for automatic
insertion equipment.
DESCRIPTION
The basic capacitor construction
consists of ceramic dielectric materials
processed into a tape with a typical
thickness range from
0.025 to 0.076 mm. Metal electrode
patterns are applied using a thick film
screening process. Multiple layers are
stacked and laminated in such a
manner that electrodes are alternately
exposed when the pattern is cut into
individual chip capacitors. The
capacitors are fired through a high
temperature profile to mature the
ceramic and metal into a
homogeneous unit.
Metal end terminations are applied
and fired to provide electrical
connection between the individual
layers. Tinned leads are attached using
a solder.
Encapsulation consists of a
moisture-resistant gold colour
conformal epoxy coating that meets
the flame requirements of “UL94V-0”.
MGA336
Fig.1 Component outlines.
QUICK REFERENCE DATA
DESCRIPTION
VALUE
2252
305 .....
2252
306 .....
2252
325 .....
2252
326 .....
2252
345 .....
2252
346 .....
2252
362 .....
2252
365 .....
Capacitance range 10 pF to 6800 pF 100 pF to 1.0 µF1000pFto1.0µF 0.01to1.0µF
Rated DC voltage 50 V 100 V 50 V 100 V 50 V 100 V 25 V 50 V
Tolerance on capacitance ±5% ±10% ±20% +80%/20%
Temperature coefficient NP0 (C0G) X7R Z5U Y5V
2002 Oct 09 3
BCcomponents Product specification
Leaded ceramic multilayer
capacitors Mono-kapTM series
MECHANICAL DATA
Fig.2 Component outline for lead spacing
2.5 ±0.8 mm (straight wires).
Dimensions in mm.
CCA965
H
SH
L
W
2.5 ±0.8
L2
Fig.3 Component outline for lead spacing
5.0 ±0.8 mm (flat bent wires).
Dimensions in mm.
CCA96
6
H
SH
L
W
5.0 ±0.8
H5
Fig.4 Component outline for lead spacing
2.5 ±0.8 mm (outside kink wires).
Dimensions in mm.
CCA967
H
SH
L
W
2.5 ±0.8
K2
Fig.5 Component outline for lead spacing
5.0 ±0.8 mm (outside kink wires).
Dimensions in mm.
Lead style available on request.
CCA96
8
H
SH
L
W
5.0 ±0.8
K5
2002 Oct 09 4
BCcomponents Product specification
Leaded ceramic multilayer
capacitors Mono-kapTM series
Physical dimensions
Table 1 Capacitor dimensions and mass; notes 1 and 2
Notes
1. Bulk packed products have a standard lead length L 25.4 mm.
2. Dimensions between the parentheses are in inches.
3. Thickness defined as T.
SIZE
CODE
Wmax
(mm)
Hmax
(mm)
Tmax(3)
(mm)
MAX. SEATING HEIGHT (SH)
(mm) MASS
(g)
Fig.2 Fig.3 Fig.4 Fig.5
15 4.0
(0.15)
4.0
(0.15)
2.5
(0.100)
5.58
(0.220)
6.50
(0.256)
7.50
(0.295)
7.50
(0.295) 0.15
20 5.0
(0.20)
5.0
(0.20)
3.2
(0.13)
6.58
(0.259)
7.50
(0.295)
8.50
(0.335)
8.50
(0.335) 0.16
Marking(1) (see Fig.6)
Capacitance code (CCC):
10 pF to 99 pF;
actual value in pF (2 digits only)
100 pF and above;
coded capacitance value
(same as used in P/N).
Capacitance tolerance (T):
Standard EIA tolerance.
Material code (M):
A = NP0 (C0G)
C = X7R
E = Z5U
Y=Y5V.
Voltage code (V):
1 = 100 V
3=25V
5 = 50 V.
(1) 100 pF and above in size code 15 are
marked without capacitance tolerance
code (T).
Fig.6 Markings on the body.
CCCT
M V
JW6
3
BC
2002 Oct 09 5
BCcomponents Product specification
Leaded ceramic multilayer
capacitors Mono-kapTM series
CAPACITANCE RANGE CHARTS
NP0 Dielectric
CAP.
SIZE CODE
15
SIZE CODE
20
50 V 100 V 50 V 100 V
10 pF
12
15
18
22
27
33
39
47
56
68
82
100
120
150
180
220
270
330
390
470
560
680
820
1000
1200
1500
1800
2200
2700
3300
3900
4700
5600
6800
8200
0.01 µF
X7R Dielectric
CAP.
SIZE CODE
15
SIZE CODE
20
50 V 100 V 50 V 100 V
100-220 pF
270
330
390
470
560
680
820
1000
1200
1500
1800
2200
2700
3300
3900
4700
5600
6800
8200
0.01 µF
0.012
0.015
0.018
0.022
0.027
0.033
0.039
0.047
0.056
0.068
0.082
0.10
0.15
0.22
0.33
0.47
0.68
1.0
2002 Oct 09 6
BCcomponents Product specification
Leaded ceramic multilayer
capacitors Mono-kapTM series
Z5U Dielectric
CAP.
SIZE CODE
15
SIZE CODE
20
50 V 100 V 50 V 100 V
1000 pF
1500
2200
3300
4700
6800
0.01 µF
0.015
0.022
0.033
0.047
0.068
0.10
0.15
0.22
0.33
0.47
0.68
1.0
Y5V Dielectric
CAP.
SIZE CODE
15
SIZE CODE
20
25 V 50 V 25 V 50 V
0.01 µF
0.015
0.022
0.033
0.047
0.068
0.10
0.15
0.22
0.33
0.47
0.68
1.0
2002 Oct 09 7
BCcomponents Product specification
Leaded ceramic multilayer
capacitors Mono-kapTM series
ORDERING INFORMATION
Components may be ordered by using either a simple 15-digit clear text code, or BCcomponents 12NC.
Clear text code
EXAMPLE: K103K15X7RF53H5
Ordering code 12NC
Table 2 Size code, lead spacing/style and packaging
Note
1. Preferred types.
PRODUCT
TYPE
CAPACITANCE
(pF) TOLERANCE
SIZE CODE
MAX.
(mm)
DIELECTRIC RATED
VOLTAGE
LEAD DIMENSIONS, STYLE AND PACKAGING
DIA.
(mm)
PACKAGING/
LENGTH
(mm)
STYLE SPACING
K = mono-kap two significant digits
followed by the
number
of zeros:
101 = 100
103 = 10000
J=±5%
K=±10%
M=±20%
Z = +80%/20%
15 =
3.8 (.150")
20 =
5.0 (.200")
COG (NP0)
X7R
Z5U
Y5V
E=25V
F = 50 V
H = 100 V
5=
0.5 (0.020")
3 = bulk, lead
length 30 ±5.0
(1.25")
T = tape/reel
U = ammo
L = straight
H = high
seat
K = outward
kink
2 =
2.5 (.100")
5=
5.0 (.200")
SIZE CODE
(mm)
LEAD SPACING
(mm) LEAD STYLE
BULK TAPE/REEL AMMO
CODE NUMBER
15 2.5 (.100") straight lead (L); note 100 02 03
outward kink (K) 04 06 07
5.0 (.200") high seat (H); note 108 10 12
20 2.5 (.100") straight lead (L); note 114 16 17
outward kink (K) 18 20 21
5.0 (.200") high seat (H); note 122 24 26
2 2 5 2 X X X X X X X X
Dielectric and
tolerance
Rated voltage (DC)
2
5
6
25 V
50 V
100 V
Multiplier
Capacitance (pF)
two significant digits
of capacitance value
8
9
1
2
3
4
5
JWB218
0.1
1
10
100
1 000
10 000
100 000
30
31
32
33
34
35
36
NP0 ±5%
NP0 ±10%
X7R ±10%
X7R ±20%
Z5U ±20%
Z5U 20/+80%
Y5V 20/+80%
Size code, lead spacing/style and packaging (1)
(1) See Table 2.
2002 Oct 09 8
BCcomponents Product specification
Leaded ceramic multilayer
capacitors Mono-kapTM series
Table 3 Capacitance, rated voltage, mechanical dimensions and ordering information; note 1
CUR(DC)
(V)
LEAD
SPACING
SIZE
CODE
CLEAR TEXT CODE PACKAGING CODE
8th AND 9th DIGIT CATALOGUE
NUMBER (2)(3)13th DIGIT:
T = REEL; U = AMMO;
3=BULK
REEL AMMO BULK
NP0 (C0G) ±5% tolerance
10 pF
50 5.0 15 K100J15C0GF5.H5 10 12 08 2252 305..109
2.5 K100J15C0GF5.L2 02 03 00 2252 305..109
100 5.0 15 K100J15C0GH5.H5 10 12 08 2252 306..109
2.5 K100J15C0GH5.L2 02 03 00 2252 306..109
12 pF 50 5.0 15 K120J15C0GF5.H5 10 12 08 2252 305..129
2.5 K120J15C0GF5.L2 02 03 00 2252 305..129
15 pF 50 5.0 15 K150J15C0GF5.H5 10 12 08 2252 305..159
2.5 K150J15C0GF5.L2 02 03 00 2252 305..159
18 pF 50 5.0 15 K180J15C0GF5.H5 10 12 08 2252 305..189
2.5 K180J15C0GF5.L2 02 03 00 2252 305..189
22 pF
50 5.0 15 K220J15C0GF5.H5 10 12 08 2252 305..229
2.5 K220J15C0GF5.L2 02 03 00 2252 305..229
100 5.0 15 K220J15C0GH5.H5 10 12 08 2252 306..229
2.5 K220J15C0GH5.L2 02 03 00 2252 306..229
27 pF 50 5.0 15 K270J15C0GF5.H5 10 12 08 2252 305..279
2.5 K270J15C0GF5.L2 02 03 00 2252 305..279
33 pF 50 5.0 15 K330J15C0GF5.H5 10 12 08 2252 305..339
2.5 K330J15C0GF5.L2 02 03 00 2252 305..339
39 pF 50 5.0 15 K390J15C0GF5.H5 10 12 08 2252 305..399
2.5 K390J15C0GF5.L2 02 03 00 2252 305..399
47 pF
50 5.0 15 K470J15C0GF5.H5 10 12 08 2252 305..479
2.5 K470J15C0GF5.L2 02 03 00 2252 305..479
100 5.0 15 K470J15C0GH5.H5 10 12 08 2252 306..479
2.5 K470J15C0GH5.L2 02 03 00 2252 306..479
56 pF 50 5.0 15 K560J15C0GF5.H5 10 12 08 2252 305..569
2.5 K560J15C0GF5.L2 02 03 00 2252 305..569
68 pF 50 5.0 15 K680J15C0GF5.H5 10 12 08 2252 305..689
2.5 K680J15C0GF5.L2 02 03 00 2252 305..689
82 pF 50 5.0 15 K820J15C0GF5.H5 10 12 08 2252 305..829
2.5 K820J15C0GF5.L2 02 03 00 2252 305..829
2002 Oct 09 9
BCcomponents Product specification
Leaded ceramic multilayer
capacitors Mono-kapTM series
100 pF
50 5.0 15 K101J15C0GF5.H5 10 12 08 2252 305..101
2.5 K101J15C0GF5.L2 02 03 00 2252 305..101
100 5.0 15 K101J15C0GH5.H5 10 12 08 2252 306..101
2.5 K101J15C0GH5.L2 02 03 00 2252 306..101
150 pF 50 5.0 15 K151J15C0GF5.H5 10 12 08 2252 305..151
2.5 K151J15C0GF5.L2 02 03 00 2252 305..151
220 pF
50 5.0 15 K221J15C0GF5.H5 10 12 08 2252 305..221
2.5 K221J15C0GF5.L2 02 03 00 2252 305..221
100 5.0 15 K221J15C0GH5.H5 10 12 08 2252 306..221
2.5 K221J15C0GH5.L2 02 03 00 2252 306..221
330 pF 50 5.0 15 K331J15C0GF5.H5 10 12 08 2252 305..331
2.5 K331J15C0GF5.L2 02 03 00 2252 305..331
470 pF
50 5.0 15 K471J15C0GF5.H5 10 12 08 2252 305..471
2.5 K471J15C0GF5.L2 02 03 00 2252 305..471
100 5.0 15 K471J15C0GH5.H5 10 12 08 2252 306..471
2.5 K471J15C0GH5.L2 02 03 00 2252 306..471
680 pF 50 5.0 15 K681J15C0GF5.H5 10 12 08 2252 305..681
2.5 K681J15C0GF5.L2 02 03 00 2252 305..681
1000 pF
50 5.0 15 K102J15C0GF5.H5 10 12 08 2252 305..102
2.5 K102J15C0GF5.L2 02 03 00 2252 305..102
100 5.0 20 K102J20C0GH5.H5 24 26 22 2252 306..102
2.5 K102J20C0GH5.L2 16 17 14 2252 306..102
1500 pF 50 5.0 15 K152J15C0GF5.H5 10 12 08 2252 305..152
2200 pF 50 5.0 15 K222J15C0GF5.H5 10 12 08 2252 305..222
3300 pF 50 5.0 20 K332J20C0GF5.H5 24 26 22 2252 305..332
4700 pF 50 5.0 20 K472J20C0GF5.H5 24 26 22 2252 305..472
6800 pF 50 5.0 20 K682J20C0GF5.H5 24 26 22 2252 305..682
X7R ±10% tolerance
100 pF
50 5.0 15 K101K15X7RF5.H5 10 12 08 2252 325..101
2.5 K101K15X7RF5.L2 02 03 00 2252 325..101
100 5.0 15 K101K15X7RH5.H5 10 12 08 2252 326..101
2.5 K101K15X7RH5.L2 02 03 00 2252 326..101
150 pF
50 5.0 15 K151K15X7RF5.H5 10 12 08 2252 325..151
2.5 K151K15X7RF5.L2 02 03 00 2252 325..151
100 5.0 15 K151K15X7RH5.H5 10 12 08 2252 326..151
2.5 K151K15X7RH5.L2 02 03 00 2252 326..151
CUR(DC)
(V)
LEAD
SPACING
SIZE
CODE
CLEAR TEXT CODE PACKAGING CODE
8th AND 9th DIGIT CATALOGUE
NUMBER (2)(3)13th DIGIT:
T = REEL; U = AMMO;
3=BULK
REEL AMMO BULK
2002 Oct 09 10
BCcomponents Product specification
Leaded ceramic multilayer
capacitors Mono-kapTM series
220 pF
50 5.0 15 K221K15X7RF5.H5 10 12 08 2252 325..221
2.5 K221K15X7RF5.L2 02 03 00 2252 325..221
100 5.0 15 K221K15X7RH5.H5 10 12 08 2252 326..221
2.5 K221K15X7RH5.L2 02 03 00 2252 326..221
330 pF 50 5.0 15 K331K15X7RF5.H5 10 12 08 2252 325..331
2.5 K331K15X7RF5.L2 02 03 00 2252 325..331
470 pF
50 5.0 15 K471K15X7RF5.H5 10 12 08 2252 325..471
2.5 K471K15X7RF5.L2 02 03 00 2252 325..471
100 5.0 15 K471K15X7RH5.H5 10 12 08 2252 326..471
2.5 K471K15X7RH5.L2 02 03 00 2252 326..471
680 pF 50 5.0 15 K681K15X7RF5.H5 10 12 08 2252 325..681
2.5 K681K15X7RF5.L2 02 03 00 2252 325..681
1000 pF
50 5.0 15 K102K15X7RF5.H5 10 12 08 2252 325..102
2.5 K102K15X7RF5.L2 02 03 00 2252 325..102
100 5.0 15 K102K15X7RH5.H5 10 12 08 2252 326..102
2.5 K102K15X7RH5.L2 02 03 00 2252 326..102
1500 pF 50 5.0 15 K152K15X7RF5.H5 10 12 08 2252 325..152
2.5 K152K15X7RF5.L2 02 03 00 2252 325..152
2200 pF
50 5.0 15 K222K15X7RF5.H5 10 12 08 2252 325..222
2.5 K222K15X7RF5.L2 02 03 00 2252 325..222
100 5.0 15 K222K15X7RH5.H5 10 12 08 2252 326..222
2.5 K222K15X7RH5.L2 02 03 00 2252 326..222
3300 pF 50 5.0 15 K332K15X7RF5.H5 10 12 08 2252 325..332
2.5 K332K15X7RF5.L2 02 03 00 2252 325..332
4700 pF
50 5.0 15 K472K15X7RF5.H5 10 12 08 2252 325..472
2.5 K472K15X7RF5.L2 02 03 00 2252 325..472
100 5.0 15 K472K15X7RH5.H5 10 12 08 2252 326..472
2.5 K472K15X7RH5.L2 02 03 00 2252 326..472
6800 pF 50 5.0 15 K682K15X7RF5.H5 10 12 08 2252 325..682
2.5 K682K15X7RF5.L2 02 03 00 2252 325..682
0.01 µF
50 5.0 15 K103K15X7RF5.H5 10 12 08 2252 325..103
2.5 K103K15X7RF5.L2 02 03 00 2252 325..103
100 5.0 15 K103K15X7RH5.H5 10 12 08 2252 326..103
2.5 K103K15X7RH5.L2 02 03 00 2252 326..103
0.015 µF50 5.0 15 K153K15X7RF5.H5 10 12 08 2252 325..153
2.5 K153K15X7RF5.L2 02 03 00 2252 325..153
CUR(DC)
(V)
LEAD
SPACING
SIZE
CODE
CLEAR TEXT CODE PACKAGING CODE
8th AND 9th DIGIT CATALOGUE
NUMBER (2)(3)13th DIGIT:
T = REEL; U = AMMO;
3=BULK
REEL AMMO BULK
2002 Oct 09 11
BCcomponents Product specification
Leaded ceramic multilayer
capacitors Mono-kapTM series
0.022 µF
50 5.0 15 K223K15X7RF5.H5 10 12 08 2252 325..223
2.5 K223K15X7RF5.L2 02 03 00 2252 325..223
100 5.0 20 K223K20X7RH5.H5 24 26 22 2252 326..223
2.5 K223K20X7RH5.L2 16 17 14 2252 326..223
0.033 µF50 5.0 15 K333K15X7RF5.H5 10 12 08 2252 325..333
2.5 K333K15X7RF5.L2 02 03 00 2252 325..333
0.047 µF
50 5.0 15 K473K15X7RF5.H5 10 12 08 2252 325..473
2.5 K473K15X7RF5.L2 02 03 00 2252 325..473
100 5.0 20 K473K20X7RH5.H5 24 26 22 2252 326..473
2.5 K473K20X7RH5.L2 16 17 14 2252 326..473
0.068 µF50 5.0 15 K683K15X7RF5.H5 10 12 08 2252 325..683
2.5 K683K15X7RF5.L2 02 03 00 2252 325..683
0.1 µF
50 5.0 15 K104K15X7RF5.H5 10 12 08 2252 325..104
2.5 K104K15X7RF5.L2 02 03 00 2252 325..104
100 5.0 20 K104K20X7RH5.H5 24 26 22 2252 326..104
2.5 K104K20X7RH5.L2 16 17 14 2252 326..104
0.15 µF 50 5.0 20 K154K20X7RF5.H5 24 26 22 2252 325..154
0.22 µF 50 5.0 20 K224K20X7RF5.H5 24 26 22 2252 325..224
0.47 µF 50 5.0 20 K474K20X7RF5.H5 24 26 22 2252 325..474
1.00 µF 50 5.0 20 K105K20X7RF5.H5 24 26 22 2252 325..105
Z5U ±20% tolerance
0.01 µF
50 5.0 15 K103M15Z5UF5.H5 10 12 08 2252 345..103
2.5 K103M15Z5UF5.L2 02 03 00 2252 345..103
100 5.0 15 K103M15Z5UH5.H5 10 12 08 2252 346..103
2.5 K103M15Z5UH5.L2 02 03 00 2252 346..103
0.022 µF50 5.0 15 K223M15Z5UF5.H5 10 12 08 2252 345..223
2.5 K223M15Z5UF5.L2 02 03 00 2252 345..223
0.047 µF50 5.0 15 K473M15Z5UF5.H5 10 12 08 2252 345..473
2.5 K473M15Z5UF5.L2 02 03 00 2252 345..473
0.1 µF
50 5.0 15 K104M15Z5UF5.H5 10 12 08 2252 345..104
2.5 K104M15Z5UF5.L2 02 03 00 2252 345..104
100 5.0 20 K104M20Z5UH5.H5 24 26 22 2252 346..104
2.5 K104M20Z5UH5.L2 16 17 14 2252 346..104
0.15 µF50 5.0 15 K154M15Z5UF5.H5 10 12 08 2252 345..154
2.5 K154M15Z5UF5.L2 02 03 00 2252 345..154
0.22 µF50 5.0 15 K224M15Z5UF5.H5 10 12 08 2252 345..224
2.5 K224M15Z5UF5.L2 02 03 00 2252 345..224
CUR(DC)
(V)
LEAD
SPACING
SIZE
CODE
CLEAR TEXT CODE PACKAGING CODE
8th AND 9th DIGIT CATALOGUE
NUMBER (2)(3)13th DIGIT:
T = REEL; U = AMMO;
3=BULK
REEL AMMO BULK
2002 Oct 09 12
BCcomponents Product specification
Leaded ceramic multilayer
capacitors Mono-kapTM series
Notes
1. For maximum thickness refer to Table 1.
2. 8th and 9th digit of the catalogue number to be completed with the packaging code.
3. Packaging codes refer to straight leads for F = 2.5 mm and flat bent leads for F = 5.0 mm.
Other styles available on request.
0.33 µF 50 5.0 20 K334M20Z5UF5.H5 24 26 22 2252 345..334
0.47 µF 50 5.0 20 K474M20Z5UF5.H5 24 26 22 2252 345..474
0.68 µF 50 5.0 20 K684M20Z5UF5.H5 24 26 22 2252 345..684
1.0 µF 50 5.0 20 K105M20Z5UF5.H5 24 26 22 2252 345..105
Y5V +80/20% tolerance
0.1 µF
25 5.0 15 K104Z15Y5VE5.H5 10 12 08 2252 362..104
2.5 K104Z15Y5VE5.L2 02 03 00 2252 362..104
50 5.0 15 K104Z15Y5VF5.H5 10 12 08 2252 365..104
2.5 K104Z15Y5VF5.L2 02 03 00 2252 365..104
0.22 µF
25 5.0 15 K224Z15Y5VE5.H5 10 12 08 2252 362..224
2.5 K224Z15Y5VE5.L2 02 03 00 2252 362..224
50 5.0 15 K224Z15Y5VF5.H5 10 12 08 2252 365..224
2.5 K224Z15Y5VF5.L2 02 03 00 2252 365..224
0.47 µF
25 5.0 20 K474Z20Y5VE5.H5 24 26 22 2252 362..474
2.5 K474Z20Y5VE5.L2 16 17 14 2252 362..474
50 5.0 20 K474Z20Y5VF5.H5 24 26 22 2252 365..474
2.5 K474Z20Y5VF5.H5 16 17 14 2252 365..474
1.0 µF
25 5.0 20 K105Z20Y5VE5.H5 24 26 22 2252 362..105
2.5 K105Z20Y5VE5.L2 16 17 14 2252 362..105
50 5.0 20 K105Z20Y5VF5.H5 24 26 22 2252 365..105
2.5 K105Z20Y5VF5.L2 16 17 14 2252 365..105
CUR(DC)
(V)
LEAD
SPACING
SIZE
CODE
CLEAR TEXT CODE PACKAGING CODE
8th AND 9th DIGIT CATALOGUE
NUMBER (2)(3)13th DIGIT:
T = REEL; U = AMMO;
3=BULK
REEL AMMO BULK
2002 Oct 09 13
BCcomponents Product specification
Leaded ceramic multilayer
capacitors Mono-kapTM series
ELECTRICAL CHARACTERISTICS
Table 4 Electrical data for NP0, X7R, Z5U and Y5V
The capacitors meet the essential requirements of “IEC 60384-8”, “IEC 60384-9” and “EIA 198”.
Unless stated otherwise all electrical values apply at an ambient temperature of 25 ±3°C, at barometric pressures of
650 to 800 mm of mercury, and relative humidity not to exceed 75%.
DESCRIPTION VALUE
Capacitors with temperature coefficient NP0
Capacitance range:
at 1MHz, 1V; where C1000 pF 10 to 1000 pF
at 1 kHz, 1 V; where C >1000 pF 1200 pF to 5600 pF
Tolerance on the capacitance ±5%; ±10%
Rated DC voltage 50 and 100 V
Dielectric strength 250% of rated voltage
Insulation resistance at rated voltage 100000 Mor 1000 MΩ×µF, whichever is less at rated
voltage within 2 minutes of charging
Temperature coefficient of the capacitance 0 ×106/K
Tolerance on the temperature coefficient ±30 ×106/K
Dissipation factor:
at 1MHz, 1V; where C30 pF <
at 1 kHz, 1 V; where C >30 pF <15 ×104
Operating temperature range 55 to +125 °C
Storage temperature range 25 ±15 °C
Capacitors with temperature coefficient X7R
Capacitance range at 1 kHz, 1 V 100 pF to 0.22 µF
Tolerance on the capacitance ±10%; ±20%
Maximum capacitance variation
with respect to capacitance value at 25 °C±15%
Rated DC voltage 50 and 100 V
Dielectric strength 250% of rated voltage
Insulation resistance at rated voltage 100000 Mor 1000 MΩ×µF, whichever is less at rated
voltage within 2 minutes of charging
Dissipation factor at 1 kHz, 1 V 2.5%
Operating temperature range 55 to +125 °C
Storage temperature range 25 ±15 °C
Ageing typical 1% per time decade
1
400 20 C
×+()
--------------------------------------
2002 Oct 09 14
BCcomponents Product specification
Leaded ceramic multilayer
capacitors Mono-kapTM series
Capacitors with temperature coefficient Z5U
Capacitance range at 1 kHz, 0.5 V 1000 pF to 1.0 µF
Tolerance on the capacitance ±20%; +80%/−20%
Maximum capacitance variation
with respect to capacitance value at 25 °C
56%/+22%
Rated DC voltage 50 and 100 V
Dielectric strength 250% of rated voltage
Insulation resistance at rated voltage 10000 Mor 1000 MΩ×µF, whichever is less at rated
voltage within 2 minutes of charging
Dissipation factor at 1 kHz, 0.5 V 4%
Operating temperature range 10 to 85 °C
Storage temperature range 25 ±15 °C
Ageing typical 6% per time decade
Capacitors with temperature coefficient Y5V
Capacitance range at 1 kHz, 1 V 0.01 to 1.0 µF
Tolerance on the capacitance +80%/−20%
Maximum capacitance variation
with respect to capacitance value at 25 °C
82%/+22%
Rated DC voltage 25 and 50 V
Dielectric strength 250% of rated voltage
Insulation resistance at rated voltage 10000 Mor 1000 MΩ×µF, whichever is less at rated
voltage within 2 minutes of charging
Dissipation factor at 1 kHz, 1 V 5%
Operating temperature range 10 to 85 °C
Storage temperature range 25 ±15 °C
Ageing typical 6% per time decade
DESCRIPTION VALUE
2002 Oct 09 15
BCcomponents Product specification
Leaded ceramic multilayer
capacitors Mono-kapTM series
PACKAGING
Table 5 Packaging quantities and box dimensions
Note
1. SPQ contains 1 or a multiple of poly-bags, 1000 units per bag.
Capacitors on tape, lead spacing 5.0 and 2.5 mm
PACKAGING SIZE CODE SMALLEST PACKAGING
QUANTITY (SPQ)
BOX DIMENSIONS
L×W×H
(mm)
Tape on reel 15 4000 370 ×370 ×60
20 3000
Ammopack 15; 20 2500 335 ×290 ×50
Bulk(1) 15; 20 5000 245 ×120 ×65
Fig.7 Capacitors on tape, with lead spacing 5.0 and 2.5 mm.
Lead space (F) shall be measured at 3.6 ±0.5 mm from the capacitor seating plane.
Maximum 0.5% of the total number of capacitors per reel may be missing.
A maximum of 1 consecutive vacant position is followed by 6 consecutive components.
Tape begins and ends with minimum of 24 empty positions (300 mm tape).
Maximum of 5 splices per reel.
For dimensions see Table 6.
A
detail A
t
CCA017
h
P
H
P0
F
D0d
P1H0
LW1
L1
H1
direction of unreeling
W0W
seating
plane
2002 Oct 09 16
BCcomponents Product specification
Leaded ceramic multilayer
capacitors Mono-kapTM series
Table 6 Dimensions of tape; see Fig.7
Notes
1. Tape width of 6 mm (0.236 inches) permissible.
2. e = 2.54 mm.
SYMBOL PARAMETER DIMENSIONS
mm inch
L cut off length 11 0.443
L1lead end protrusion 10.039
H height to seating plane (straight leads) 18 0.709
H0height to seating plane (formed leads) 16 ±0.5 0.630 ±0.020
H1top of component height 32 1.260
h body inclination 0.0 ±1.0 0 ±0.039
W carrier tape width 18 +1.0/0.5 0.709 +0.039/0.020
W0hold down tape width 15 ref.; note 1 0.591 ref.; note 1
W1sprocket hole position 9 +0.075/0.5 0.354 +0.030/0.020
F1e lead space; note 2 2.5 +0.6/0.4 0.100 +0.024/0.016
2e lead space; note 2 5.0 +0.6/0.4 0.200 +0.024/0.016
P0sprocket hole pitch 12.7 ±0.3 0.500 ±0.012
P11e sprocket hole centre to lead centre; note 2 5.08 ±0.7 0.200 ±0.028
2e sprocket hole centre to lead centre; note 2 3.85 ±0.7 0.150 ±0.028
D0sprocket hole diameter 4 ±0.3 0.157 ±0.012
t overall tape thickness 0.9 0.035
d wire lead diameter 0.5 ±0.05 0.02 ±0.002
P taping pitch 12.7 ref. 0.500 ref.
2002 Oct 09 17
BCcomponents Product specification
Leaded ceramic multilayer
capacitors Mono-kapTM series
REEL AND DATA
355.6
max
55.1
max
arbor hole
MGA350 - 1
Ø 28
+1
48 + 0
– 2.0
direction
of
unreeling
Fig.8 Reel with capacitors on tape.
Dimensions in mm.
Maximum 0.5% of the total number of capacitors per reel may be missing.
A maximum of 2 consecutive vacant position is followed by 6 consecutive components.
Tape begins and ends with minimum of 24 empty positions (300 mm tape).
Maximum of 5 splices per reel.
Cumulative pitch tolerance over 20 consecutive units not to exceed ±1.0 mm.
Lead space (F) shall be measured at 3.6 ±0.5 mm from the capacitor seating plane.
2002 Oct 09 18
BCcomponents Product specification
Leaded ceramic multilayer
capacitors Mono-kapTM series
AMMOPACK DATA
Fig.9 Ammopack with capacitors on tape.
Dimensions in mm.
Maximum 0.5% of the total number of capacitors per box may be missing.
A maximum of 2 consecutive vacant positions is followed by 6 consecutive components.
Tape begins and ends with minimum of 24 empty positions (300 mm tape).
Maximum of 5 splices per box.
Cumulative pitch tolerance over 20 consecutive units not to exceed ±1.0 mm.
Lead space (F) shall be measured at 3.6 ±0.5 mm from the capacitor seating plane.
CCB994
290
335
50

Products related to this Datasheet

CAP CER 0.1UF 25V Y5V RADIAL
CAP CER 0.1UF 25V Y5V RADIAL
CAP CER 0.1UF 25V Y5V RADIAL
CAP CER 0.1UF 25V Y5V RADIAL
CAP CER 0.47UF 25V Y5V RADIAL
CAP CER 1UF 25V Y5V RADIAL
CAP CER 0.47UF 25V Y5V RADIAL
CAP CER 1UF 25V Y5V RADIAL
CAP CER 0.1UF 100V Z5U RADIAL
CAP CER 10000PF 25V Y5V RADIAL
CAP CER 0.022UF 25V Y5V RADIAL
CAP CER 0.22UF 25V Y5V RADIAL
CAP CER 10000PF 25V Y5V RADIAL
CAP CER 0.022UF 25V Y5V RADIAL
CAP CER 0.22UF 25V Y5V RADIAL
CAP CER 0.47UF 25V Y5V RADIAL
CAP CER 0.1UF 50V Z5U RADIAL
CAP CER 10000PF 25V Y5V RADIAL
CAP CER 0.22UF 25V Y5V RADIAL
CAP CER 1UF 25V Y5V RADIAL
CAP CER 0.22UF 25V Y5V RADIAL